PIC18F2x31, 4x31 Programming Specification Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
Q
‘MICROCHIP
2010 Microchip Technology Inc. DS30500B-page 1
PIC18F2331/2431/4331/4431
1.0 DEVICE OVERVIEW
This document includes the programming specifications
for the following devices:
• PIC18F2331
• PIC18F2431
• PIC18F4331
• PIC18F4431
2.0 PROGRAMMING OVERVIEW
OF THE PIC18FXX31
PIC18FXX31 devices can be programmed using either
the high voltage In-Circuit Serial ProgrammingTM
(ICSPTM) method, or the low voltage ICSP method.
Both of these can be done with the device in the users’
system. The low voltage ICSP method is slightly differ-
ent than the high voltage method, and these differ-
ences are noted where applicable. This programming
specification applies to PIC18FXX31 devices in all
package types.
2.1 Hardware Requirements
In High Voltage ICSP mode, the PIC18FXX31 requires
two programmable power supplies: one for VDD and
one for MCLR/VPP. Both supplies should have a
minimum resolution of 0.25V. Refer to Section 6.0 for
additional hardware parameters.
2.1.1 LOW VOLTAGE ICSP
PROGRAMMING
In Low Voltage ICSP mode, the PIC18FXX31 can be
programmed using a VDD source in the operating
range. This only means that MCLR/VPP does not have
to be brought to a different voltage but can instead be
left at the normal operating voltage. Refer to
Section 6.0 for additional hardware parameters.
2.2 Pin Diagrams
The pin diagrams for the PIC18FXX31 family are
shown in Figure 2-1, Figure 2-2, and Figure 2-3. The
pin descriptions of these diagrams do not represent the
complete functionality of the device types. Users
should refer to the appropriate device data sheet for
complete pin descriptions.
TABLE 2-1: PIN DESCRIPTIONS (DURING PROGRAMMING): PIC18FXX31
Pin Name During Programming
Pin Name Pin Type Pin Description
MCLR/VPP VPP P Programming Enable
VDD(2) VDD P Power Supply
VSS(2) VSS P Ground
AVDD AVDD P Analog Power Supply
AVSS AVSS P Analog Ground
RB5 PGM I Low Voltage ICSP™ Input when LVP Configuration bit equals ‘1’ (1)
RB6 SCLK I Serial Clock
RB7 SDATA I/O Serial Data
Legend: I = Input, O = Output, P = Power
Note 1: See Section 5.3 for more detail.
2: All power supply and ground must be connected, including AVDD and AVSS.
Flash Microcontroller Programming Specification

PIC18F2331/2431/4331/4431
DS30500B-page 2 2010 Microchip Technology Inc.
FIGURE 2-1: PIN DIAGRAMS
40-Pin PDIP
28-Pin SDIP, SOIC
MCLR/VPP/RE3
RA0/AN0
RA1/AN1
RA2/AN2/VREF-/CAP1/INDX
RA3/AN3/VREF+/CAP2/QEA
RA4/AN4/CAP3/QEB
AVDD
AVSS
OSC1/CLKI/RA7
OSC2/CLKO/RA6
RC0/T1OSO/T1CKI
RC1/T1OSI/CCP2/FLTA
RC2/CCP1/FLTB
RC3/T0CKI/T5CKI/INT0
RB7/KBI3/PGD
RB6/KBI2/PGC
RB5/KBI1/PWM4/PGM(1)
RB4/KBI0/PWM5
RB3/PWM3
RB2/PWM2
RB1/PWM1
RB0/PWM0
VDD
VSS
RC7/RX/DT/SDO
RC6/TX/CK/SS
RC5/INT2/SCK/SCL
RC4/INT1/SDI/SDA
• 1
2
3
4
5
6
7
8
9
10
11
12
13
14
28
27
26
25
24
23
22
21
20
19
18
17
16
15
PIC18F2331/2431
Note 1: Low voltage programming must be enabled.
RB7/KBI3/PGD
RB6/KBI2/PGC
RB5/KBI1/PWM4/PGM(2)
RB4/KBI0/PWM5
RB3/PWM3
RB2/PWM2
RB1/PWM1
RB0/PWM0
VDD
VSS
RD7/PWM7
RD6/PWM6
RD5/PWM4(4)
RD4/FLTA(3)
RC7/RX/DT/SDO(1)
RC6/TX/CK/SS
RC5/INT2/SCK(1)/SCL(1)
RC4/INT1/SDI(1)/SDA(1)
RD3/SCK/SCL
RD2/SDI/SDA
MCLR/VPP/RE3
RA0/AN0
RA1/AN1
RA2/AN2/VREF-/CAP1/INDX
RA3/AN3/VREF+/CAP2/QEA
RA4/AN4/CAP3/QEB
RA5/AN5/LVDIN
RE0/AN6
RE1/AN7
RE2/AN8
AVDD
AVSS
OSC1/CLKI/RA7
OSC2/CLKO/RA6
RC0/T1OSO/T1CKI
RC1/T1OSI/CCP2/FLTA
RC2/CCP1/FLTB
RC3/T0CKI(1)/T5CKI(1)/INT0
RD0/T0CKI/T5CKI
RD1/SDO
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
40
39
38
37
36
35
34
33
32
31
30
29
28
27
26
25
24
23
22
21
PIC18F4331/4431
Note 1: RC3 is the alternate pin for T0CKI/T5CKI, RC4 is the alternate pin for SDI/SDA, RC5 is the alternate pin
for SCK/SCL.
2: Low voltage programming must be enabled.
3: RD4 is the alternate pin for FLTA.
4: RD5 is the alternate pin for PWM4.
gm:
mt.
2010 Microchip Technology Inc. DS30500B-page 3
PIC18F2331/2431/4331/4431
FIGURE 2-2: PIN DIAGRAMS (CONTINUED)
44-Pin TQFP
10
11
2
3
4
5
6
1
18
19
20
21
22
12
13
14
15
38
8
7
44
43
42
41
40
39
16
17
29
30
31
32
33
23
24
25
26
27
28
36
34
35
9
PIC18F4331
37
RA3/AN3/VREF+/CAP2/QEB
RA2/AN2/VREF-/CAP1/INDX
RA1/AN1
RA0/AN0
MCLR/VPP/RE3
NC
RB7/KBI3/PGD
RB6/KBI2/PGC
RB5/KBI1/PWM4/PGM(2)
RB4/KBI0/PWM5
NC
RC6/TX/CK/SS
RC5/INT2/SCK(1)/SCL(1)
RC4/INT1/SDI(1)/SDA(1)
RD3/SCK/SCL
RD2/SDI/SDA
RD1/SDO
RD0/T0CKI/T5CKI
RC3/T0CKI(1)/T5CKI(1)/INT0
RC2/CCP1/FLTB
RC1/T1OSI/CCP2/FLTA
NC
NC
RC0/T1OSO/T1CKI
OSC2/CLKO/RA6
OSC1/CLKI/RA7
AVSS
AVDD
RE2/AN8
RE1/AN7
RE0/AN6
RA5/AN5/LVDIN
RA4/AN4/CAP3/QEB
RC7/RX/DT/SDO(1)
RD4/FLTA(3)
RD5/PWM4(4)
RD6/PWM6
RD7/PWM7
VSS
VDD
RB0/PWM0
RB1/PWM1
RB2/PWM2
RB3/PWM3
PIC18F4431
Note 1: RC3 is the alternate pin for T0CKI/T5CKI, RC4 is the alternate pin for SDI/SDA, RC5 is the alternate pin
for SCK/SCL.
2: Low voltage programming must be enabled.
3: RD4 is the alternate pin for FLTA.
4: RD5 is the alternate pin for PWM4.
PIC18F2331/2431/4331/4431
DS30500B-page 4 2010 Microchip Technology Inc.
FIGURE 2-3: PIN DIAGRAMS (CONTINUED)
44-Pin QFN
10
11
2
3
4
5
6
1
18
19
20
21
22
12
13
14
15
38
8
7
44
43
42
41
40
39
16
17
29
30
31
32
33
23
24
25
26
27
28
36
34
35
9
PIC18F4331
37
RA3/AN3/VREF+/CAP2/QEA
RA2/AN2/VREF-/CAP1/INDX
RA1/AN1
RA0/AN0
MCLR/VPP/RE3
RB3/PWM3
RB7/KBI3/PGD
RB6/KBI2/PGC
RB5/KBI1/PWM4/PGM(2)
RB4/KBI0/PWM5
NC
RC6/TX/CK/SS
RC5/INT2/SCK(1)/SCL(1)
RC4/INT1/SDI(1)/SDA(1)
RD3/SCK/SCL
RD2/SDI/SDA
RD1/SDO
RD0/T0CKI/T5CKI
RC3/T0CKI(1)/T5CKI(1)/INT0
RC2/CCP1/FLTB
RC1/T1OSI/CCP2/FLTA
RC0/T1OSO/T1CKI
OSC2/CLKO/RA6
OSC1/CLKI/RA7
VSS
VDD
VDD
RE2/AN8
RE1/AN7
RE0/AN6
RA5/AN5/LVDIN
RA4/AN4/CAP3/QEB
RC7/RX/DT/SDO(1)
RD4/FLTA(3)
RD5/PWM4(4)
RD6/PWM6
RD7/PWM7
VSS
VDD
AVDD
RB0/PWM0
RB1/PWM1
RB2/PWM2
PIC18F4431
AVSS
Note 1: RC3 is the alternate pin for T0CKI/T5CKI, RC4 is the alternate pin for SDI/SDA, RC5 is the alternate pin
for SCK/SCL.
2: Low voltage programming must be enabled.
3: RD4 is the alternate pin for FLTA.
4: RD5 is the alternate pin for PWM4.
2010 Microchip Technology Inc. DS30500B-page 5
PIC18F2331/2431/4331/4431
2.3 Memory Map
The code memory space extends from 0000h to 3FFFh
(16 Kbytes) in four 4-Kbyte blocks. Addresses 0000h
through 01FFh, however, define a “Boot Block” region
that is treated separately from Block 0. All of these
blocks define code protection boundaries within the
code memory space.
In contrast, code memory panels are defined in 8-Kbyte
boundaries. Panels are discussed in greater detail in
Section 3.2.
TABLE 2-2: IMPLEMENTATION OF CODE
MEMORY
FIGURE 2-4: MEMORY MAP AND THE CODE MEMORY SPACE FOR PIC18FXX31 DEVICES
Device Code Memory Size (Bytes)
PIC18F2331 000000h - 001FFFh (8K)
PIC18F4331
PIC18F2431 000000h - 003FFFh (16K)
PIC18F4431
000000h
1FFFFFh
3FFFFFh
003FFFh
Note: Sizes of memory areas not to scale.
Code Memory
Unimplemented
Read as ‘0’
Configuration
and ID
Space
MEMORY SIZE/DEVICE
8Kbytes
(PIC18FX331) Address
Range
16 Kbytes
(PIC18FX431) Address
Range
Block Code
Protection
Controlled By:
Boot Block
0000h
0FFFh
Boot Block
0000h
01FFh
CPB, WRTB, EBTRB
Block 0
0200h
0FFFh
Block 0
0200h
0FFFh
CP0, WRT0, EBTR0
Block 1
1000h
1FFFh
Block 1
1000h
1FFFh
CP1, WRT1, EBTR1
Unimplemented
Read as ‘0’
Block 2
2000h
2FFFh
CP2, WRT2, EBTR2
3FFFh
Block 3
3000h
3FFFh
CP3, WRT3, EBTR3
PIC18F2331/2431/4331/4431
DS30500B-page 6 2010 Microchip Technology Inc.
In addition to the code memory space, there are three
blocks in the configuration and ID space that are acces-
sible to the user through table reads and table writes.
Their locations in the memory map are shown in
Figure 2-5.
Users may store identification information (ID) in eight
ID registers. These ID registers are mapped in
addresses 200000h through 200007h. The ID locations
read out normally even after code protection is applied.
Locations 300000h through 30000Dh are reserved for
the configuration bits. These bits select various device
options and are described in Section 5.0. These
configuration bits read out normally even after code
protection.
Locations 3FFFFEh and 3FFFFFh are reserved for the
device ID bits. These bits may be used by the program-
mer to identify what device type is being programmed
and are described in Section 5.0. These device ID bits
read out normally even after code protection.
2.3.1 MEMORY ADDRESS POINTER
Memory in the address space 0000000h to 3FFFFFh is
addressed via the table pointer which is comprised of
three pointer registers:
• TBLPTRU, at RAM address 0FF8h
• TBLPTRH, at RAM address 0FF7h
• TBLPTRL, at RAM address 0FF6h
The 4-bit command, ‘0000’ (core instruction), is used to
load the table pointer prior to using many read or write
operations.
FIGURE 2-5: CONFIGURATION AND ID LOCATIONS FOR PIC18FXX31 DEVICES
TBLPTRU TBLPTRH TBLPTRL
Addr[21:16] Addr[15:8] Addr[7:0]
ID Location 1 200000h
ID Location 2 200001h
ID Location 3 200002h
ID Location 4 200003h
ID Location 5 200004h
ID Location 6 200005h
ID Location 7 200006h
ID Location 8 200007h
CONFIG1L 300000h
CONFIG1H 300001h
CONFIG2L 300002h
CONFIG2H 300003h
CONFIG3L 300004h
CONFIG3H 300005h
CONFIG4L 300006h
CONFIG4H 300007h
CONFIG5L 300008h
CONFIG5H 300009h
CONFIG6L 30000Ah
CONFIG6H 30000Bh
CONFIG7L 30000Ch
CONFIG7H 30000Dh
Device ID1 3FFFFEh
Device ID2 3FFFFFh
Note: Sizes of memory areas are not to scale.
000000h
1FFFFFh
3FFFFFh
01FFFFh Code Memory
Unimplemented
Read as ‘0’
Configuration
and ID
Space
2FFFFFh
2010 Microchip Technology Inc. DS30500B-page 7
PIC18F2331/2431/4331/4431
2.4 High Level Overview of the
Programming Process
Figure 2-7 shows the high level overview of the pro-
gramming process. First, a bulk erase is performed.
Next, the code memory, ID locations, and data
EEPROM are programmed. These memories are then
verified to ensure that programming was successful. If
no errors are detected, the configuration bits are then
programmed and verified.
2.5 Entering High Voltage ICSP
Program/Verify Mode
The High Voltage ICSP Program/Verify mode is
entered by holding SCLK and SDATA low and then
raising MCLR/VPP to VIHH (high voltage). Once in this
mode, the code memory, data EEPROM, ID locations,
and configuration bits can be accessed and
programmed in serial fashion.
The sequence that enters the device into the Program/
Verify mode places all unused I/Os in the high
impedance state.
2.5.1 ENTERING LOW VOLTAGE ICSP
PROGRAM/VERIFY MODE
When the LVP configuration bit is ‘1’ (see Section 5.3),
the Low Voltage ICSP mode is enabled. Low Voltage
ICSP Program/Verify mode is entered by holding SCLK
and SDATA low, placing a logic high on PGM, and then
raising MCLR/VPP to VIH. In this mode, the RB5/PGM
pin is dedicated to the programming function and
ceases to be a general purpose I/O pin.
The sequence that enters the device into the Program/
Verify mode places all unused I/Os in the high
impedance state.
FIGURE 2-6: ENTERING HIGH
VOLTAGE PROGRAM/
VERIFY MODE
FIGURE 2-7: HIGH LEVEL
PROGRAMMING FLOW
FIGURE 2-8: ENTERING LOW
VOLTAGE PROGRAM/
VERIFY MODE
MCLR/VPP
P12
SDATA
SDATA = Input
SCLK
VDD
D110
P13
P1
Start
Program Memory
Program IDs
Program Data
Verify Program
Verify IDs
Verify Data
Program
Configuration Bits
Verify
Configuration Bits
Done
Perform Bulk
Erase
MCLR/VPP
P12
SDATA
SDATA = Input
SCLK
PGM
P15
VDD
VIH
VIH
PIC18F2331/2431/4331/4431
DS30500B-page 8 2010 Microchip Technology Inc.
2.6 Serial Program/Verify Operation
The SCLK pin is used as a clock input pin and the
SDATA pin is used for entering command bits and data
input/output during serial operation. Commands and
data are transmitted on the rising edge of SCLK,
latched on the falling edge of SCLK, and are Least
Significant bit (LSb) first.
2.6.1 4-BIT COMMANDS
All instructions are 20 bits, consisting of a leading 4-bit
command followed by a 16-bit operand, which depends
on the type of command being executed. To input a
command, SCLK is cycled four times. The commands
needed for programming and verification are shown in
Table 2-3.
Depending on the 4-bit command, the 16-bit operand
represents 16 bits of input data, or 8 bits of input data
and 8 bits of output data.
Throughout this specification, commands and data are
presented as illustrated in Table 2-4. The 4-bit
command is shown MSb first. The command operand,
or “Data Payload”, is shown <MSB><LSB>. Figure 2-9
demonstrates how to serially present a 20-bit
command/operand to the device.
2.6.2 CORE INSTRUCTION
The core instruction passes a 16-bit instruction to the
CPU core for execution. This is needed to setup
registers as appropriate for use with other commands.
TABLE 2-3: COMMANDS FOR
PROGRAMMING
TABLE 2-4: SAMPLE COMMAND
SEQUENCE
FIGURE 2-9: TABLE WRITE, POST-INCREMENT TIMING (1101)
Description 4-Bit
Command
Core Instruction
(Shift in16-bit instruction) 0000
Shift out TABLAT register 0010
Table Read 1000
Table Read, post-increment 1001
Table Read, post-decrement 1010
Table Read, pre-increment 1011
Table Write 1100
Table Write, post-increment by 2 1101
Table Write, post-decrement by 2 1110
Table Write, start programming 1111
4-Bit
Command Data
Payload Core Instruction
1101 3C 40 Table Write,
post-increment by 2
1234
SCLK
P5
SDATA
SDATA = Input
5678 1234
P5A
910 11 13 15 161412
Fetch Next 4-bit Command
1011
1234
nnnn
P3
P2 P2A
000000 010001111 0
04C3
P4
4-bit Command 16-bit Data Payload
P2B
2010 Microchip Technology Inc. DS30500B-page 9
PIC18F2331/2431/4331/4431
3.0 DEVICE PROGRAMMING
3.1 High Voltage ICSP Bulk Erase
Erasing code or data EEPROM is accomplished by
writing an “erase option” to address 3C0004h. Code
memory may be erased portions at a time, or the user
may erase the entire device in one action. “Bulk Erase”
operations will also clear any code protect settings
associated with the memory block erased. Erase
options are detailed in Table 3-1.
TABLE 3-1: BULK ERASE OPTIONS
The actual bulk erase function is a self-timed operation.
Once the erase has started (falling edge of the 4th
SCLK after the NOP command), serial execution will
cease until the erase completes (parameter P11). Dur-
ing this time, SCLK may continue to toggle but SDATA
must be held low.
The code sequence to erase the entire device is shown
in Table 3-2 and the flowchart is shown in Figure 3-1.
TABLE 3-2: BULK ERASE COMMAND
SEQUENCE
FIGURE 3-1: BULK ERASE FLOW
FIGURE 3-2: BULK ERASE TIMING
Description Data
Chip Erase 80h
Erase Data EEPROM 81h
Erase Boot Block 83h
Erase Block 1 88h
Erase Block 2 89h
Erase Block 3 8Ah
Erase Block 4 8Bh
Note: A bulk erase is the only way to reprogram
code protect bits from an on-state to an
off-state.
Non-code protect bits are not returned to
default settings by a bulk erase. These bits
should be programmed to ones, as out-
lined in Section 3.6, “Configuration Bits
Programming”.
4-Bit
Command Data
Payload Core Instruction
0000
0000
0000
0000
0000
0000
1100
0000
0000
0E 3C
6E F8
0E 00
6E F7
0E 04
6E F6
00 80
00 00
00 00
MOVLW 3Ch
MOVWF TBLPTRU
MOVLW 00h
MOVWF TBLPTRH
MOVLW 04h
MOVWF TBLPTRL
Write 80h TO 3C0004h to
erase entire device.
NOP
Hold SDATA low until
erase completes.
Start
Done
Write 80h
to Erase
Entire Device
Load Address
Pointer to
3C0004h
Delay P11+P10
Time
n
1234 121516 123
SCLK
P5 P5A
SDATA
SDATA = Input
00011
P11
P10
Erase Time
00 0 000 0 0
12
00
4
0
1 2 15 16
P5
123
P5A
4
0000
n
4-bit Command 4-bit Command 4-bit Command
16-bit
Data Payload
16-bit
Data Payload 16-bit
Data Payload

PIC18F2331/2431/4331/4431
DS30500B-page 10 2010 Microchip Technology Inc.
3.1.1 LOW VOLTAGE ICSP BULK ERASE
When using low voltage ICSP, the part must be sup-
plied by the voltage specified in parameter #D111 if a
bulk erase is to be executed. All other bulk erase details
as described above apply.
If it is determined that a program memory erase must
be performed at a supply voltage below the bulk erase
limit, refer to the erase methodology described in
Sections 3.1.2 and 3.2.2.
If it is determined that a data EEPROM erase must be
performed at a supply voltage below the bulk erase
limit, follow the methodology described in Section 3.3
and write ones to the array.
3.1.2 ICSP MULTI-PANEL SINGLE ROW
ERASE
Irrespective of whether high or low voltage ICSP is
used, it is possible to erase single row (64 bytes of
data) in all panels at once. For example, in the case of
a 16-Kbyte device (4 panels), 512 bytes through 64
bytes in each panel can be erased simultaneously dur-
ing each erase sequence. In this case, the offset of the
erase within each panel is the same (see Figure 3-5).
Multi-panel single row erase is enabled by appropri-
ately configuring the Programming Control register
located at 3C0006h.
The multi-panel single row erase duration is externally
timed and is controlled by SCLK. After a “Start Pro-
gramming” command is issued (4-bit, ‘1111’), a NOP is
issued, where the 4th SCLK is held high for the
duration of the programming time, P9.
After SCLK is brought low, the programming sequence
is terminated. SCLK must be held low for the time spec-
ified by parameter P10 to allow high voltage discharge
of the memory array.
The code sequence to program a PIC18FXX31 device
is shown in Table 3-3. The flowchart shown in
Figure 3-3 depicts the logic necessary to completely
erase a PIC18FXX31 device. The timing diagram that
details the “Start Programming” command, and
parameters P9 and P10 is shown in Figure 3-6.
Note: The TBLPTR register must contain the
same offset value when initiating the pro-
gramming sequence as it did when the
write buffers were loaded.

2010 Microchip Technology Inc. DS30500B-page 11
PIC18F2331/2431/4331/4431
TABLE 3-3: ERASE CODE MEMORY CODE SEQUENCE
FIGURE 3-3: MULTI-PANEL SINGLE ROW ERASE CODE MEMORY FLOW
4-Bit
Command Data Payload Core Instruction
Step 1: Direct access to config memory.
0000
0000
0000
8E A6
8C A6
86 A6
BSF EECON1, EEPGD
BSF EECON1, CFGS
BSF EECON1, WREN
Step 2: Configure device for multi-panel writes.
0000
0000
0000
0000
0000
0000
1100
0E 3C
6E F8
0E 00
6E F7
0E 06
6E F6
00 40
MOVLW 3Ch
MOVWF TBLPTRU
MOVLW 00h
MOVWF TBLPTRH
MOVLW 06h
MOVWF TBLPTRL
Write 40h to 3C0006h to enable multi-panel erase.
Step 3: Direct access to code memory and enable erase.
0000
0000
0000
0000
0000
0000
8E A6
9C A6
88 A6
6A F8
6A F7
6A F6
BSF EECON1, EEPGD
BCF EECON1, CFGS
BSF EECON1, FREE
CLRF TBLPTRU
CLRF TBLPTRH
CLRF TBLPTRL
Step 4: Erase single row of all panels at an offset.
1111
0000
<DummyLSB>
<DummyMSB>
00 00
Write 2 dummy bytes and start programming.
NOP - hold SCLK high for time P9.
Step 5: Repeat step 4, with Address Pointer incremented by 64 until all panels are erased.
Done
Start
Delay P9 + P10
Time for Erase
to Occur
All
Panels
Done?
No
Yes
Addr = 0
Configure
Device for
Multi-Panel Erase
Addr = Addr + 64
Start Erase Sequence
and hold SCLK High
Until Done
OHSe|= TELPTHPIC18F2331/2431/4331/4431
DS30500B-page 12 2010 Microchip Technology Inc.
3.2 Code Memory Programming
Programming code memory is accomplished by first
loading data into the appropriate write buffers and then
initiating a programming sequence. Each panel in the
code memory space (see Figure 2-4) has an 8-byte
deep write buffer that must be loaded prior to initiating
a write sequence. The actual memory write sequence
takes the contents of these buffers and programs the
associated EEPROM code memory.
Typically, all of the program buffers are written in paral-
lel (Multi-Panel Write mode). In other words, in the case
of a 16-Kbyte device (2 panels with an 8-byte buffer per
panel), 16 bytes will be simultaneously programmed
during each programming sequence. In this case, the
offset of the write within each panel is the same (see
Figure 3-4). Multi-Panel Write mode is enabled by
appropriately configuring the Programming Control
register located at 3C0006h.
The programming duration is externally timed and is
controlled by SCLK. After a “Start Programming” com-
mand is issued (4-bit command, ‘1111’), a NOP is
issued, where the 4th SCLK is held high for the
duration of the programming time, P9.
After SCLK is brought low, the programming sequence
is terminated. SCLK must be held low for the time spec-
ified by parameter P10 to allow high voltage discharge
of the memory array.
The code sequence to program a PIC18FXX31 device
is shown in Table 3-4. The flowchart shown in
Figure 3-5 depicts the logic necessary to completely
write a PIC18FXX31 device. The timing diagram that
details the “Start Programming” command, and
parameters P9 and P10, is shown in Figure 3-6.
FIGURE 3-4: ERASE AND WRITE BOUNDARIES
Note: The TBLPTR register must contain the
same offset value when initiating the pro-
gramming sequence as it did when the
write buffers were loaded.
TBLPTR<2:0> = 0
TBLPTR<2:0> = 1
TBLPTR<2:0> = 2
TBLPTR<2:0> = 3
TBLPTR<2:0> = 4
TBLPTR<2:0> = 5
TBLPTR<2:0> = 6
TBLPTR<2:0> = 7
Offset = TBLPTR<12:3>
TBLPTR<21:13> = 0
Offset = TBLPTR<12:6>
Panel 1
Erase Region
(64 bytes)
8-byte Write Buffer
TBLPTR<2:0> = 0
TBLPTR<2:0> = 1
TBLPTR<2:0> = 2
TBLPTR<2:0> = 3
TBLPTR<2:0> = 4
TBLPTR<2:0> = 5
TBLPTR<2:0> = 6
TBLPTR<2:0> = 7
Offset = TBLPTR<12:3>
TBLPTR<21:13> = 1
Offset = TBLPTR<12:6>
Panel 2
Erase Region
(64 bytes)
8-byte Write Buffer
Note: TBLPTR = TBLPTRU:TBLPTRH:TBLPTRL.

2010 Microchip Technology Inc. DS30500B-page 13
PIC18F2331/2431/4331/4431
TABLE 3-4: WRITE CODE MEMORY CODE SEQUENCE
4-Bit
Command Data Payload Core Instruction
Step 1: Direct access to config memory.
0000
0000
0000
8E A6
8C A6
86 A6
BSF EECON1, EEPGD
BSF EECON1, CFGS
BSF EECON1, WREN
Step 2: Configure device for multi-panel writes.
0000
0000
0000
0000
0000
0000
1100
0E 3C
6E F8
0E 00
6E F7
0E 06
6E F6
00 40
MOVLW 3Ch
MOVWF TBLPTRU
MOVLW 00h
MOVWF TBLPTRH
MOVLW 06h
MOVWF TBLPTRL
Write 40h to 3C0006h to enable multi-panel writes.
Step 3: Direct access to code memory.
0000
0000
8E A6
9C A6
BSF EECON1, EEPGD
BCF EECON1, CFGS
Step 4: Load write buffer for Panel 1.
0000
0000
0000
0000
0000
0000
1101
1101
1101
1100
0E <Addr[21:16]>
6E F8
0E <Addr[15:8]>
6E F7
0E <Addr[7:0]>
6E F6
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
MOVLW <Addr[21:16]>
MOVWF TBLPTRU
MOVLW <Addr[15:8]>
MOVWF TBLPTRH
MOVLW <Addr[7:0]>
MOVWF TBLPTRL
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes
Step 5: Repeat for Panel 2.
Step 6: Repeat for all but the last panel (N – 1).
Step 7: Load write buffer for last panel.
0000
0000
0000
0000
0000
0000
1101
1101
1101
1111
0000
0E <Addr[21:16]>
6E F8
0E <Addr[15:8]>
6E F7
0E <Addr[7:0]>
6E F6
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
00 00
MOVLW <Addr[21:16]>
MOVWF TBLPTRU
MOVLW <Addr[15:8]>
MOVWF TBLPTRH
MOVLW <Addr[7:0]>
MOVWF TBLPTRL
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes and start programming
NOP - hold SCLK high for time P9
To continue writing data, repeat steps 2 through 5, where the Address Pointer is incremented by 8 in each panel at each iteration of
the loop.

PIC18F2331/2431/4331/4431
DS30500B-page 14 2010 Microchip Technology Inc.
FIGURE 3-5: PROGRAM CODE MEMORY FLOW
FIGURE 3-6: TABLE WRITE AND START PROGRAMMING INSTRUCTION TIMING (1111)
Start Write Sequence
All
Locations
Done?
No
Done
Start
Yes
Delay P9+P10 Time
for Write to Occur
Load 8 Bytes
to Panel N Write
Buffer at <Addr>
All
Panel Buffers
Written?
No
Yes
and Hold SCLK
High until Done
N = 1
LoopCount = 0
Configure
Device for
Multi-Panel Writes
N = 1
LoopCount =
LoopCount + 1
N = N + 1
Panel Base Address =
(N – 1) x 2000h
Addr = Panel Base Address
+ (8 x LoopCount)
1234 1 2 15 16 123 4
SCLK
P5A
SDATA
SDATA = Input
n
1111
34 65
P9
P10
Programming Time
nnn nn n n 0 0
12
000
16-bit
Data Payload
0
3
0
P5
4-bit Command 16-bit Data Payload 4-bit Command

2010 Microchip Technology Inc. DS30500B-page 15
PIC18F2331/2431/4331/4431
3.2.1 SINGLE PANEL PROGRAMMING
The programming example presented in Section 3.2
utilizes multi-panel programming. This technique
greatly decreases the total amount of time necessary to
completely program a device and is the recommended
method of completely programming a device.
There may be situations, however, where it is advanta-
geous to limit writes to a single panel. In such cases,
the user only needs to disable the multi-panel write
feature of the device by appropriately configuring the
Programming Control register located at 3C0006h.
The single panel that will be written will automatically
be enabled based on the value of the table pointer.
3.2.2 MODIFYING CODE MEMORY
All of the programming examples up to this point have
assumed that the device has been bulk erased prior to
programming (see Section 3.1). It may be the case,
however, that the user wishes to modify only a section
of an already programmed device.
The minimum amount of data that can be written to the
device is 8 bytes. This is accomplished by placing the
device in Single Panel Write mode (see Section 3.2.1),
loading the 8-byte write buffer for the panel, and then
initiating a write sequence. In this case, however, it is
assumed that the address space to be written already
has data in it (i.e., it is not blank).
The minimum amount of code memory that may be
erased at a given time is 64 bytes. Again, the device must
be placed in Single Panel Write mode. The EECON1
register must then be used to erase the 64-byte target
space prior to writing the data.
When using the EECON1 register to act on code
memory, the EEPGD bit must be set (EECON1<7> = 1)
and the CFGS bit must be cleared (EECON1<6> = 0).
The WREN bit must be set (EECON1<2> = 1) to
enable writes of any sort (e.g., erases), and this must
be done prior to initiating a write sequence. The FREE
bit must be set (EECON1<4> = 1) in order to erase the
program space being pointed to by the table pointer.
The erase sequence is initiated by the setting the WR
bit (EECON1<1> = 1). It is strongly recommended that
the WREN bit be set only when absolutely necessary.
To help prevent inadvertent writes when using the
EECON1 register, EECON2 is used to “enable” the WR
bit. This register must be sequentially loaded with 55h
and then AAh, immediately prior to asserting the WR bit
in order for the write to occur.
The erase will begin on the falling edge of the 4th SCLK
after the WR bit is set. After the erase sequence termi-
nates, SCLK must still be held low for the time specified
by parameter #P10 to allow high voltage discharge of
the memory array.
Note: Even though multi-panel writes are dis-
abled, the user must still fill the 8-byte
write buffer for the given panel.

PIC18F2331/2431/4331/4431
DS30500B-page 16 2010 Microchip Technology Inc.
TABLE 3-5: MODIFYING CODE MEMORY
4-Bit
Command Data Payload Core Instruction
Step 1: Direct access to config memory.
0000
0000
8E A6
8C A6
BSF EECON1, EEPGD
BSF EECON1, CFGS
Step 2: Configure device for single panel writes.
0000
0000
0000
0000
0000
0000
1100
0E 3C
6E F8
0E 00
6E F7
0E 06
6E F6
00 00
MOVLW 3Ch
MOVWF TBLPTRU
MOVLW 00h
MOVWF TBLPTRH
MOVLW 06h
MOVWF TBLPTRL
Write 00h to 3C0006h to enable single panel writes.
Step 3: Direct access to code memory.
0000
0000
8E A6
9C A6
BSF EECON1, EEPGD
BCF EECON1, CFGS
Step 4: Set the table pointer for the block to be erased.
0000
0000
0000
0000
0000
0000
0E <Addr[21:16]>
6E F8
0E <Addr[8:15]>
6E F7
0E <Addr[7:0]>
6E F6
MOVLW <Addr[21:16]>
MOVWF TBLPTRU
MOVLW <Addr[8:15]>
MOVWF TBLPTRH
MOVLW <Addr[7:0]>
MOVWF TBLPTRL
Step 5: Enable memory writes and set up an erase.
0000
0000
84 A6
88 A6
BSF EECON1, WREN
BSF EECON1, FREE
Step 6: Perform required sequence.
0000
0000
0000
0000
0E 55
6E A7
0E AA
6E A7
MOVLW 55h
MOVWF EECON2
MOVLW 0AAh
MOVWF EECON2
Step 7: Initiate erase.
0000
0000
82 A6
00 00
BSF EECON1, WR
NOP
Step 8: Wait for P11+P10 and then disable writes.
0000 94 A6 BCF EECON1, WREN
Step 9: Load write buffer for panel. The correct panel will be selected based on the table pointer.
0000
0000
0000
0000
1101
1101
1101
1111
0000
0E <Addr[8:15]>
6E F7
0E <Addr[7:0]>
6E F6
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
00 00
MOVLW <Addr[8:15]>
MOVWF TBLPTRH
MOVLW <Addr[7:0]>
MOVWF TBLPTRL
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes and start programming
NOP - hold SCLK high for time P9
To continue writing data, repeat step 8, where the Address Pointer is incremented by 8 at each iteration of the loop.

2010 Microchip Technology Inc. DS30500B-page 17
PIC18F2331/2431/4331/4431
3.3 Data EEPROM Programming
Data EEPROM is accessed one byte at a time via an
Address Pointer (register pair EEADR:EEADRH) and a
data latch (EEDATA). Data EEPROM is written by load-
ing EEADR:EEADRH with the desired memory loca-
tion, EEDATA with the data to be written, and initiating
a memory write by appropriately configuring the
EECON1 and EECON2 registers. A byte write auto-
matically erases the location and writes the new data
(erase-before-write).
When using the EECON1 register to perform a data
EEPROM write, both the EEPGD and CFGS bits must
be cleared (EECON1<7:6> = 00). The WREN bit must
be set (EECON1<2> = 1) to enable writes of any sort,
and this must be done prior to initiating a write
sequence. The write sequence is initiated by setting the
WR bit (EECON1<1> = 1). It is strongly recommended
that the WREN bit be set only when absolutely
necessary.
To help prevent inadvertent writes when using the
EECON1 register, EECON2 is used to “enable” the WR
bit. This register must be sequentially loaded with 55h
and then AAh, immediately prior to asserting the WR bit
in order for the write to occur.
The write begins on the falling edge of the 4th SCLK
after the WR bit is set. It ends when the WR bit is
cleared by hardware.
After the programming sequence terminates, SCLK
must still be held low for the time specified by
parameter P10 to allow high voltage discharge of the
memory array.
FIGURE 3-7: PROGRAM DATA FLOW
FIGURE 3-8: DATA EEPROM WRITE TIMING
Start
Start Write
Set Data
Done
No
Yes
Done
?
Enable Write
Unlock Sequence
55h - EECON2
AAh - EECON2
Sequence
Set Address
WR bit
Clear ? No
Yes
n
SCLK
SDATA
SDATA = Input
0000
BSF EECON1, WR
4-bit Command
1234 121516
P5 P5A
P10
12
n
Poll WR bit, Repeat until Clear 16-bit Data
Payload
1234 121516 123
P5 P5A
41 2 15 16
P5 P5A
0000
MOVF EECON1, W, 0
4-bit Command
0000
4-bit Command Shift Out Data
MOVWF TABLAT
SCLK
SDATA
(see below)
(see Figure 4-4)
SDATA = Input SDATA = Output
Poll WR bit

PIC18F2331/2431/4331/4431
DS30500B-page 18 2010 Microchip Technology Inc.
TABLE 3-6: PROGRAMMING DATA MEMORY
4-Bit
Command Data Payload Core Instruction
Step 1: Direct access to data EEPROM.
0000
0000
9E A6
9C A6
BCF EECON1, EEPGD
BCF EECON1, CFGS
Step 2: Set the data EEPROM Address Pointer.
0000
0000
0000
0000
0E <Addr>
6E A9
OE <AddrH>
6E AA
MOVLW <Addr>
MOVWF EEADR
MOVLW <AddrH>
MOVWF EEADRH
Step 3: Load the data to be written.
0000
0000
0E <Data>
6E A8
MOVLW <Data>
MOVWF EEDATA
Step 4: Enable memory writes.
0000 84 A6 BSF EECON1, WREN
Step 5: Perform required sequence.
0000
0000
0000
0000
0E 55
6E A7
0E AA
6E A7
MOVLW 0X55
MOVWF EECON2
MOVLW 0XAA
MOVWF EECON2
Step 6: Initiate write.
0000 82 A6 BSF EECON1, WR
Step 7: Poll WR bit, repeat until the bit is clear.
0000
0000
0010
50 A6
6E F5
<LSB><MSB>
MOVF EECON1, W, 0
MOVWF TABLAT
Shift out data(1)
Step 8: Disable writes.
0000 94 A6 BCF EECON1, WREN
Repeat steps 2 through 8 to write more data.
Note 1: See Figure 4-4 for details on shift out data timing.

2010 Microchip Technology Inc. DS30500B-page 19
PIC18F2331/2431/4331/4431
3.4 ID Location Programming
The ID locations are programmed much like the code
memory except that multi-panel writes must be dis-
abled. The single panel that will be written will automat-
ically be enabled based on the value of the table
pointer. The ID registers are mapped in addresses
200000h through 200007h. These locations read out
normally even after code protection.
Table 3-7 demonstrates the code sequence required to
write the ID locations.
TABLE 3-7: WRITE ID SEQUENCE
In order to modify the ID locations, refer to the method-
ology described in Section 3.2.2, “Modifying Code
Memory”. As with code memory, the ID locations must
be erased before modified.
Note: Even though multi-panel writes are dis-
abled, the user must still fill the 8-byte data
buffer for the panel.
4-Bit
Command Data Payload Core Instruction
Step 1: Direct access to config memory.
0000
0000
8E A6
8C A6
BSF EECON1, EEPGD
BSF EECON1, CFGS
Step 2: Configure device for single panel writes.
0000
0000
0000
0000
0000
0000
1100
0E 3C
6E F8
0E 00
6E F7
0E 06
6E F6
00 00
MOVLW 3Ch
MOVWF TBLPTRU
MOVLW 00h
MOVWF TBLPTRH
MOVLW 06h
MOVWF TBLPTRL
Write 00h to 3C0006h to enable single panel writes.
Step 3: Direct access to code memory.
0000
0000
8E A6
9C A6
BSF EECON1, EEPGD
BCF EECON1, CFGS
Step 4: Load write buffer. Panel will be automatically determined by address.
0000
0000
0000
0000
0000
0000
1101
1101
1101
1111
0000
0E 20
6E F8
0E 00
6E F7
0E 00
6E F6
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
<LSB><MSB>
00 00
MOVLW 20h
MOVWF TBLPTRU
MOVLW 00h
MOVWF TBLPTRH
MOVLW 00h
MOVWF TBLPTRL
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes and post-increment address by 2
Write 2 bytes and start programming
NOP - hold SCLK high for time P9

PIC18F2331/2431/4331/4431
DS30500B-page 20 2010 Microchip Technology Inc.
3.5 Boot Block Programming
The boot block segment is programmed in exactly the
same manner as the ID locations (see Section 3.4).
Multi-panel writes must be disabled so that only
addresses in the range 0000h to 01FFh will be written.
The code sequence detailed in Table 3-7 should be
used, except that the address data used in “Step 2” will
be in the range 000000h to 0001FFh.
3.6 Configuration Bits Programming
Unlike code memory, the configuration bits are
programmed a byte at a time. The “Table Write, Begin
Programming” 4-bit command (1111) is used but only
8 bits of the following 16-bit payload will be written. The
LSB of the payload will be written to even addresses,
and the MSB will be written to odd addresses. The code
sequence to program two consecutive configuration
locations is shown in Table 3-8.
TABLE 3-8: SET ADDRESS POINTER TO CONFIGURATION LOCATION
FIGURE 3-9: CONFIGURATION PROGRAMMING FLOW
4-Bit
Command Data Payload Core Instruction
Step 1: Direct access to config memory.
0000
0000
8E A6
8C A6
BSF EECON1, EEPGD
BSF EECON1, CFGS
Step 2: Position the program counter(1).
0000
0000
EF 00
F8 00
GOTO 100000h
Step 3(2): Set table pointer for config byte to be written. Write even/odd addresses.
0000
0000
0000
0000
0000
0000
1111
0000
0000
1111
0000
0E 30
6E F8
0E 00
6E F7
0E 00
6E F6
<LSB><MSB ignored>
00 00
2A F6
<LSB ignored><MSB>
00 00
MOVLW 30h
MOVWF TBLPTRU
MOVLW 00h
MOVWF TBLPRTH
MOVLW 00h
MOVWF TBLPTRL
Load 2 bytes and start programming
NOP - hold SCLK high for time P9
INCF TBLPTRL
Load 2 bytes and start programming
NOP - hold SCLK high for time P9
Note 1: If the code protection bits are programmed while the program counter resides in the same block, then the interaction of
code protection logic may prevent further table write. To avoid this situation, move the program counter outside the
code protection area (e.g., GOTO 100000h).
2: Enabling the write protection of configuration bits (WRTC = 0 in CONFIG6H) will prevent further writing of configuration
bits. Always write all the configuration bits before enabling the write protection for configuration bits.
Load Even
Configuration
Start
Program Program
MSB
Done
Delay P9 Time
for Write
Delay P9 Time
for Write
LSB
Load Odd
Configuration
Address Address
Done
Start
“PSA‘
H H
:gfi_ikifli
H“ A
2010 Microchip Technology Inc. DS30500B-page 21
PIC18F2331/2431/4331/4431
4.0 READING THE DEVICE
4.1 Read Code Memory, ID Locations,
and Configuration Bits
Code memory is accessed one byte at a time via the
4-bit command, ‘1001’ (table read, post-increment).
The contents of memory pointed to by the table pointer
(TBLPTRU:TBLPTRH:TBLPTRL) are loaded into the
table latch and then serially output on SDATA.
The 4-bit command is shifted in LSb first. The table
read is executed during the next 8 clocks, then shifted
out on SDATA during the last 8 clocks, LSb to MSb. A
delay of P6 must be introduced after the falling edge of
the 8th SCLK of the operand to allow SDATA to transi-
tion from an input to an output. During this time, SCLK
must be held low (see Figure 4-1). This operation also
increments the table pointer by one, pointing to the next
byte in code memory for the next read.
This technique will work to read any memory in the
000000h to 3FFFFFh address space, so it also applies
to the reading of the ID and Configuration registers.
TABLE 4-1: READ CODE MEMORY SEQUENCE
FIGURE 4-1: TABLE READ POST-INCREMENT INSTRUCTION TIMING (1001)
4-Bit
Command Data Payload Core Instruction
Step 1: Set table pointer.
0000
0000
0000
0000
0000
0000
0E <Addr[21:16]>
6E F8
0E <Addr[15:8]>
6E F7
0E <Addr[7:0]>
6E F6
MOVLW Addr[21:16]
MOVWF TBLPTRU
MOVLW <Addr[15:8]>
MOVWF TBLPTRH
MOVLW <Addr[7:0]>
MOVWF TBLPTRL
Step 2: Read memory into table latch and then shift out on SDATA, LSb to MSb.
1001 00 00 TBLRD *+
1234
SCLK
P5
SDATA
SDATA = Input
Shift Data Out
P6
SDATA = Output
5678 1234
P5A
910 11 13 15 161412
Fetch Next 4-bit Command
1001
SDATA = Input
LSb MSb
123456
1234
nnnn
P14

PIC18F2331/2431/4331/4431
DS30500B-page 22 2010 Microchip Technology Inc.
4.2 Verify Code Memory and ID
Locations
The verify step involves reading back the code memory
space and comparing against the copy held in the pro-
grammer’s buffer. Memory reads occur a single byte at
a time, so two bytes must be read to compare against
the word in the programmer’s buffer. Refer to
Section 4.1 for implementation details of reading code
memory.
The table pointer must be manually set to 200000h
(base address of the ID locations) once the code mem-
ory has been verified. The post-increment feature of
the table read 4-bit command may not be used to incre-
ment the table pointer beyond the code memory space.
In a 16-Kbyte device, for example, a post-increment
read of address 3FFFh will wrap the table pointer back
to 0000h, rather than point to unimplemented address
4000h.
FIGURE 4-2: VERIFY CODE MEMORY FLOW
Read Low Byte
Read High byte
Does
Word = Expect
Data? Failure,
Report
Error
All
Code Memory
Verified?
No
Yes
No
Set Pointer = 0
Start
Set Pointer = 200000h
Yes
Read Low Byte
Read High byte
Does
Word = Expect
Data? Failure,
Report
Error
All
ID Locations
Verified?
No
Yes
Done
Yes
No
2010 Microchip Technology Inc. DS30500B-page 23
PIC18F2331/2431/4331/4431
4.3 Verify Configuration Bits
A configuration address may be read and output on
SDATA via the 4-bit command, ‘1001’. Configuration
data is read and written in a byte-wise fashion, so it is
not necessary to merge two bytes into a word prior to a
compare. The result may then be immediately
compared to the appropriate configuration data in the
programmer’s memory for verification. Refer to
Section 4.1 for implementation details of reading
configuration data.
4.4 Read Data EEPROM Memory
Data EEPROM is accessed one byte at a time via an
Address Pointer (register pair EEADR:EEADRH) and a
data latch (EEDATA). Data EEPROM is read by loading
EEADR:EEADRH with the desired memory location
and initiating a memory read by appropriately configur-
ing the EECON1 register. The data will be loaded into
EEDATA, where it may be serially output on SDATA via
the 4-bit command, ‘0010’ (Shift Out Data Holding reg-
ister). A delay of P6 must be introduced after the falling
edge of the 8th SCLK of the operand to allow SDATA to
transition from an input to an output. During this time,
SCLK must be held low (see Figure 4-4).
The command sequence to read a single byte of data
is shown in Table 4-2.
FIGURE 4-3: READ DATA EEPROM
FLOW
Start
Set
Address
Read
Byte
Done
No
Yes
Done
?
Move to TABLAT
Shift Out Data
PIC18F2331/2431/4331/4431
DS30500B-page 24 2010 Microchip Technology Inc.
TABLE 4-2: READ DATA EEPROM MEMORY
FIGURE 4-4: SHIFT OUT DATA HOLDING REGISTER TIMING (0010)
4-Bit
Command Data Payload Core Instruction
Step 1: Direct access to data EEPROM.
0000
0000
9E A6
9C A6
BCF EECON1, EEPGD
BCF EECON1, CFGS
Step 2: Set the data EEPROM Address Pointer.
0000
0000
0000
0000
0E <Addr>
6E A9
OE <AddrH>
6E AA
MOVLW <Addr>
MOVWF EEADR
MOVLW <AddrH>
MOVWF EEADRH
Step 3: Initiate a memory read.
0000 80 A6 BSF EECON1, RD
Step 4: Load data into the Serial Data Holding register.
0000
0000
0010
50 A8
6E F5
<LSB><MSB>
MOVF EEDATA, W, 0
MOVWF TABLAT
Shift Out Data(1)
Note 1: The <LSB> is undefined. The <MSB> is the data.
1234
SCLK
P5
SDATA
SDATA = Input
Shift Data Out
P6
SDATA = Output
5678 1234
P5A
91011 13 15161412
Fetch Next 4-bit Command
0100
SDATA = Input
LSb MSb
123456
1234
nnnn
P14

2010 Microchip Technology Inc. DS30500B-page 25
PIC18F2331/2431/4331/4431
4.5 Verify Data EEPROM
A data EEPROM address may be read via a sequence
of core instructions (4-bit command, ‘0000’) and then
output on SDATA via the 4-bit command, ‘0010’ (Shift
Out Data Holding register). The result may then be
immediately compared to the appropriate data in the
programmer’s memory for verification. Refer to
Section 4.4 for implementation details of reading data
EEPROM.
4.6 Blank Check
The term “Blank Check” means to verify that the device
has no programmed memory cells. All memories must
be verified: code memory, data EEPROM, ID locations,
and configuration bits. The Device ID registers
(3FFFFEh:3FFFFFh) should be ignored.
A “blank” or “erased” memory cell will read as a ‘1’. So,
“Blank Checking” a device merely means to verify that
all bytes read as FFh except the configuration bits.
Unused (reserved) configuration bits will read ‘0’ (pro-
grammed). Refer to Table 5-2 and Table 5-3 for blank
configuration expect data for the various PIC18FXX31
devices.
Given that “Blank Checking” is merely code and data
EEPROM verification with FFh expect data, refer to
Section 4.4 and Section 4.2 for implementation details.
FIGURE 4-5: BLANK CHECK FLOW
Yes
No
Start
Blank Check Device
Is
Device
Blank? Continue
Abort
PIC18F2331/2431/4331/4431
DS30500B-page 26 2010 Microchip Technology Inc.
5.0 CONFIGURATION WORD
The PIC18FXX31 devices have several configuration
words. These bits can be set or cleared to select vari-
ous device configurations. All other memory areas
should be programmed and verified prior to setting con-
figuration words. These bits may be read out normally
even after read or code protection.
5.1 ID Locations
A user may store identification information (ID) in eight
ID locations mapped in 200000h:200007h. It is recom-
mended that the Most Significant nibble of each ID be
0Fh. In doing so, if the user code inadvertently tries to
execute from the ID space, the ID data will execute as
NOP.
5.2 Device ID Word
The device ID word for the PIC18FXX31 is located at
3FFFFEh:3FFFFFh. These bits may be used by the
programmer to identify what device type is being
programmed and read out normally even after code or
read protection.
5.3 Low Voltage Programming (LVP)
Bit
The LVP bit in Configuration register, CONFIG4L,
enables low voltage ICSP programming. The LVP bit
defaults to a ‘1’ from the factory.
If Low Voltage Programming mode is not used, the LVP
bit can be programmed to a ‘0’ and RB5/PGM becomes
a digital I/O pin. However, the LVP bit may only be pro-
grammed by entering the High Voltage ICSP mode,
where MCLR/VPP is raised to VIHH. Once the LVP bit is
programmed to a ‘0’, only the High Voltage ICSP mode
is available and only the High Voltage ICSP mode can
be used to program the device.
TABLE 5-1: DEVICE ID VALUES
Note 1: The normal ICSP mode is always avail-
able, regardless of the state of the LVP
bit, by applying VIHH to the MCLR/VPP
pin.
2: While in Low Voltage ICSP mode, the
RB5 pin can no longer be used as a
general purpose I/O.
Device Device ID Value
DEVID2 DEVID1
PIC18F2331 08h E0h
PIC18F2431 08h C0h
PIC18F4331 08h A0h
PIC18F4431 08h 80h
Note: The ‘x’s in DEVID1 contain the device revision code.

2010 Microchip Technology Inc. DS30500B-page 27
PIC18F2331/2431/4331/4431
TABLE 5-2: PIC18FX431 CONFIGURATION BITS AND DEVICE IDS
TABLE 5-3: PIC18FX331 CONFIGURATION BITS AND DEVICE IDS
File Name Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 Default/
Unprogrammed
Value
300001h CONFIG1H IESO FCMEM ——FOSC3FOSC2FOSC1FOSC01100 1111
300002h CONFIG2L — — — — BORV1 BORV0 BODEN PWRTEN 0000 1111
300003h CONFIG2H —— WINEN WDPS3 WDTPS2 WDTPS1 WDTPS0 WDTEN 0011 1111
300004h CONFIG3L ——T5RENHPOL LPOL PWMPIN — — 0011 1100
300005h CONFIG3H MCLRE —— EXCLKMX PWM4MX SSPMX —FLTAMX1001 1101
300006h CONFIG4L DEBUG — — — —LVP —STVREN1000 0101
300008h CONFIG5L — — — — CP3 CP2 CP1 CP0 0000 1111
300009h CONFIG5H CPD CPB — — — — — — 1100 0000
30000Ah CONFIG6L — — — — WRT3 WRT2 WRT1 WRT0 0000 1111
30000Bh CONFIG6H WRTD WRTB WRTC — — — — — 1110 0000
30000Ch CONFIG7L — — — — EBTR3 EBTR2 EBTR1 EBTR0 0000 1111
30000Dh CONFIG7H —EBTRB — — — — — — 0100 0000
3FFFFEh DEVID1 DEV2 DEV1 DEV0 REV4 REV3 REV2 REV1 REV0 Table 5-1
3FFFFFh DEVID2 DEV10 DEV9 DEV8 DEV7 DEV6 DEV5 DEV4 DEV3 Table 5-1
Legend: x = unknown, u = unchanged, - = unimplemented, q = value depends on condition.
Shaded cells are unimplemented, read as ‘0’.
File Name Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 Default/
Unprogrammed
Value
300001h CONFIG1H IESO FCMEM ——FOSC3FOSC2FOSC1FOSC01100 1111
300002h CONFIG2L — — — — BORV1 BORV0 BODEN PWRTEN 0000 1111
300003h CONFIG2H —— WINEN WDPS3 WDTPS2 WDTPS1 WDTPS0 WDTEN 0011 1111
300004h CONFIG3L ——T5RENHPOL LPOL PWMPIN — — 0011 1100
300005h CONFIG3H MCLRE —— EXCLKMX PWM4MX SSPMX —FLTAMX1001 1101
300006h CONFIG4L DEBUG — — — —LVP —STVREN1000 0101
300008h CONFIG5L — — — — — —CP1CP00000 0011
300009h CONFIG5H CPD CPB — — — — — — 1100 0000
30000Ah CONFIG6L — — — — — — WRT1 WRT0 0000 0011
30000Bh CONFIG6H WRTD WRTB WRTC — — — — — 1110 0000
30000Ch CONFIG7L — — — — — —EBTR1EBTR00000 0011
30000Dh CONFIG7H —EBTRB — — — — — — 0100 0000
3FFFFEh DEVID1 DEV2 DEV1 DEV0 REV4 REV3 REV2 REV1 REV0 Table 5-1
3FFFFFh DEVID2 DEV10 DEV9 DEV8 DEV7 DEV6 DEV5 DEV4 DEV3 Table 5-1
Legend: x = unknown, u = unchanged, - = unimplemented, q = value depends on condition.
Shaded cells are unimplemented, read as ‘0’.

PIC18F2331/2431/4331/4431
DS30500B-page 28 2010 Microchip Technology Inc.
TABLE 5-4: PIC18FXX31 CONFIGURATION BIT DESCRIPTIONS
Bit Name Configuration
Words Description
IESO CONFIG1H Internal External Switch Over bit
1 = Internal External Switch Over mode enabled
0 = Internal External Switch Over mode disabled
FCMEN CONFIG1H Fail-Safe Clock Monitor Enable bit
1 = Fail-Safe Clock Monitor enabled
0 = Fail-Safe Clock Monitor disabled
FOSC<3:0> CONFIG1H Oscillator Selection bits
11xx = External RC oscillator, CLKO function on RA6
101x = External RC oscillator, CLKO function on RA6
1001 = Internal RC oscillator, CLKO function on RA6, and port function on RA7
1000 = Internal RC oscillator, port function on RA6, and port function on RA7
0111 = External RC oscillator, port function on RA6
0110 = HS oscillator, PLL enabled (clock frequency = 4 x FOSC1)
0101 = EC oscillator, port function on RA6
0100 = EC oscillator, CLKO function on RA6
0011 = External RC oscillator, CLKO function on RA6
0010 = HS oscillator
0001 = XT oscillator
0000 = LP oscillator
BORV<1:0> CONFIG2L Brown-out Reset Voltage bits
11 =V
BOR set to 2.0V
10 =V
BOR set to 2.7V
01 =V
BOR set to 4.2V
00 =V
BOR set to 4.5V
BOREN CONFIG2L Brown-out Reset Enable bit
1 = Brown-out Reset enabled
0 = Disabled
PWRTEN CONFIG2L Power-up Timer Enable bit
1 = PWRT disabled
0 = Enabled
Note 1: Polarity control bits HPOL and LPOL define PWM signal output active and inactive states, PWM states
generated by the fault inputs or PWM manual override.
2: PWM6 and PWM7 output channels are only available on the PIC18F4X21 devices.
3: When PWMPIN = 0, PWMEN<2:0> = 101 if device has eight PWM output pins (40 and 44-pin devices)
and PWMEN<2:0> = 100 if the device has six PWM output pins (28-pin device). PWM output polarity is
defined by HPOL and LPOL.
4: This bit is reserved on PIC18F2X31 devices and should be maintained set (i.e., equal to ‘1’).
5: For PIC18FX431 devices only.

2010 Microchip Technology Inc. DS30500B-page 29
PIC18F2331/2431/4331/4431
WINEN CONFIG2H Watchdog Timer Window Enable bit
1 = Enable window comparison
0 = Disable window comparison
WDPS<3:0> CONFIG2H Watchdog Timer Postscale Select bits
1111 = 1:32,768
1110 = 1:16,384
1101 = 1:8,192
1100 = 1:4,096
1011 = 1:2,048
1010 = 1:1,024
1001 = 1:512
1000 = 1:256
0111 = 1:128
0110 = 1:64
0101 = 1:32
0100 = 1:16
0011 = 1:8
0010 = 1:4
0001 = 1:2
0000 = 1:1
WDTEN CONFIG2H Watchdog Timer Enable bit
1 = WDT enabled
0 = WDT disabled (control is placed on the SWDTEN bit in WDTCON register)
GPTREN CONFIG3L GPT Reset upon CAP1 Special Event Trigger bit
1 = Special Event Reset enable (RESEN in TMR5CON register) is inactive.
0 = Special Event Reset enable (RESEN in TMR5CON register) is active and
can enable the special event trigger signal from IC1 to reset the TMR5 time
base.
HPOL(1) CONFIG3L High Side Transistors Polarity bit (i.e., Odd PWM Output Polarity Control bit )
1 = PWM 1, 3, 5, and 7 are active high (default)
0 = PWM 1, 3, 5, and 7 are active low
LPOL(1) CONFIG3L Low Side Transistors Polarity bit (i.e., Even PWM Output Polarity Control bit)
1 = PWM 0, 2, 4, and 6 are active high (default)
0 = PWM 0, 2, 4, and 6 are active low
PWMPIN(2) CONFIG3L PWM Output Pins RESET State Control bit
1 = PWM outputs disabled upon RESET (default)
0 = PWM outputs drive active states upon RESET(3)
TABLE 5-4: PIC18FXX31 CONFIGURATION BIT DESCRIPTIONS (CONTINUED)
Bit Name Configuration
Words Description
Note 1: Polarity control bits HPOL and LPOL define PWM signal output active and inactive states, PWM states
generated by the fault inputs or PWM manual override.
2: PWM6 and PWM7 output channels are only available on the PIC18F4X21 devices.
3: When PWMPIN = 0, PWMEN<2:0> = 101 if device has eight PWM output pins (40 and 44-pin devices)
and PWMEN<2:0> = 100 if the device has six PWM output pins (28-pin device). PWM output polarity is
defined by HPOL and LPOL.
4: This bit is reserved on PIC18F2X31 devices and should be maintained set (i.e., equal to ‘1’).
5: For PIC18FX431 devices only.

PIC18F2331/2431/4331/4431
DS30500B-page 30 2010 Microchip Technology Inc.
MCLRE CONFIG3H MCLR Pin Enable bit
1 = MCLR pin enabled; RE3 input pin disabled
0 = RE3 input pin enabled; MCLR disabled
EXCLKMX(4) CONFIG3H TMR0/GPCKI External Clock Mux bit
1 = TMR0/T5CKI external clock input is multiplexed with RC3
0 = TMR0/T5CKI external clock input is multiplexed with RD0
PWM4MX(4) CONFIG3H PWM4 Mux bit
1 = PWM4 output is multiplexed with RB5
0 = PWM4 output is multiplexed with RD5
SSPMX(4) CONFIG3H SSP I/O Mux bit
1 = SCK/SCL clocks and SDA/SDI data are multiplexed with RC5 and RC4,
respectively. SDO output is multiplexed with RC7.
0 = SCK/SCL clocks and SDA/SDI data are multiplexed with RD3 and RD2,
respectively. SDO output is multiplexed with RD1.
FLTAMX(4) CONFIG3H FLTA Mux bit
1 = FLTA input is multiplexed with RC1
0 = FLTA input is multiplexed with RD4
BKBUG CONFIG4L Background Debugger Enable bit
1 = Background debugger disabled (RB6,RB7 have I/O port function)
0 = Background debugger functions enabled (RB6, RB7 have ICSP serial
communication function)
LVP CONFIG4L Low Voltage Programming Enable bit
1 = Low voltage programming enabled
0 = Low voltage programming disabled
STVREN CONFIG4L Stack Overflow Reset Enable bit
1 = RESET on stack overflow/underflow enabled
0 = RESET on stack overflow/underflow disabled
CP3(5) CONFIG5L Code Protection bit
1 = Block 3 (003000h-003FFFh) not code protected
0 = Block 3 (003000h-003FFFh) code protected
CP2(5) CONFIG5L Code Protection bit
1 = Block 2 (002000h-002FFFh) not code protected
0 = Block 2 (002000h-002FFFh) code protected
CP1 CONFIG5L Code Protection bit
1 = Block 1 (001000h-001FFFh) not code protected
0 = Block 1 (001000h-001FFFh) code protected
CP0 CONFIG5L Code Protection bit
1 = Block 0 (000200h-000FFFh) not code protected
0 = Block 0 (000200h-000FFFh) code protected
TABLE 5-4: PIC18FXX31 CONFIGURATION BIT DESCRIPTIONS (CONTINUED)
Bit Name Configuration
Words Description
Note 1: Polarity control bits HPOL and LPOL define PWM signal output active and inactive states, PWM states
generated by the fault inputs or PWM manual override.
2: PWM6 and PWM7 output channels are only available on the PIC18F4X21 devices.
3: When PWMPIN = 0, PWMEN<2:0> = 101 if device has eight PWM output pins (40 and 44-pin devices)
and PWMEN<2:0> = 100 if the device has six PWM output pins (28-pin device). PWM output polarity is
defined by HPOL and LPOL.
4: This bit is reserved on PIC18F2X31 devices and should be maintained set (i.e., equal to ‘1’).
5: For PIC18FX431 devices only.

2010 Microchip Technology Inc. DS30500B-page 31
PIC18F2331/2431/4331/4431
CPD CONFIG5H Code Protection bit Data EEPROM
1 = Data EEPROM not code protected
0 = Data EEPROM code protected
CPB CONFIG5H Code Protection bit
1 = Boot block (000000-0001FFh) not code protected
0 = Boot block (000000-0001FFh) code protected
WRT3(5) CONFIG6L Write Protection bit
1 = Block 3 (003000h-003FFFh) not write protected
0 = Block 3 (003000h-003FFFh) write protected
WRT2(5) CONFIG6L Write Protection bit
1 = Block 2 (002000h-002FFFh) not write protected
0 = Block 2 (002000h-002FFFh) write protected
WRT1 CONFIG6L Write Protection bit
1 = Block 1 (001000h-001FFFh) not write protected
0 = Block 1 (001000h-001FFFh) write protected
WRT0 CONFIG6L Write Protection bit
1 = Block 0 (000200h-000FFFh) not write protected
0 = Block 0 (000200h-000FFFh) write protected
WRTD CONFIG6H Write Protection bit Data EEPROM
1 = Data EEPROM not write protected
0 = Data EEPROM write protected
WRTB CONFIG6H Write Protection bit
1 = Boot block (000000h-0001FFh) not write protected
0 = Boot block (000000h-0001FFh) write protected
WRTC CONFIG6H Write Protection bit(1)
1 = Configuration registers (300000h-3000FF) not write protected
0 = Configuration registers (300000h-3000FF) write protected
TABLE 5-4: PIC18FXX31 CONFIGURATION BIT DESCRIPTIONS (CONTINUED)
Bit Name Configuration
Words Description
Note 1: Polarity control bits HPOL and LPOL define PWM signal output active and inactive states, PWM states
generated by the fault inputs or PWM manual override.
2: PWM6 and PWM7 output channels are only available on the PIC18F4X21 devices.
3: When PWMPIN = 0, PWMEN<2:0> = 101 if device has eight PWM output pins (40 and 44-pin devices)
and PWMEN<2:0> = 100 if the device has six PWM output pins (28-pin device). PWM output polarity is
defined by HPOL and LPOL.
4: This bit is reserved on PIC18F2X31 devices and should be maintained set (i.e., equal to ‘1’).
5: For PIC18FX431 devices only.

PIC18F2331/2431/4331/4431
DS30500B-page 32 2010 Microchip Technology Inc.
EBTR3(5) CONFIG7L Table Read Protection bit
1 = Block 3 (003000h-003FFFh) not protected from table reads executed in
other blocks
0 = Block 3 (003000h-003FFFh) protected from table reads executed in other
blocks
EBTR2(5) CONFIG7L Table Read Protection bit
1 = Block 2 (002000h-002FFFh) not protected from table reads executed in
other blocks
0 = Block 2 (002000h-002FFFh) protected from table reads executed in other
blocks
EBTR1 CONFIG7L Table Read Protection bit
1 = Block 1 (001000h-001FFFh) not protected from table reads executed in
other blocks
0 = Block 1 (001000h-001FFFh) protected from table reads executed in other
blocks
EBTR0 CONFIG7L Table Read Protection bit
1 = Block 0 (000200h-000FFFh) not protected from table reads executed in
other blocks
0 = Block 0 (000200h-000FFFh) protected from table reads executed in other
blocks
EBTRB CONFIG7H Table Read Protection bit
1 = Boot block (000000h-0001FFh) not protected from table reads executed in
other blocks
0 = Boot block (000000h-0001FFh) protected from table reads executed in
other blocks
DEV<2:0> DEVID1 Device ID bits
These bits are used with the DEV<10:3> bits in the Device ID Register 2 to
identify the part number.
REV<4:0> DEVID1 Revision ID bits
These bits are used to indicate the device revision.
DEV<10:3> DEVID2 Device ID bits
These bits are used with the DEV<2:0> bits in the Device ID Register 1 to
identify the part number.
TABLE 5-4: PIC18FXX31 CONFIGURATION BIT DESCRIPTIONS (CONTINUED)
Bit Name Configuration
Words Description
Note 1: Polarity control bits HPOL and LPOL define PWM signal output active and inactive states, PWM states
generated by the fault inputs or PWM manual override.
2: PWM6 and PWM7 output channels are only available on the PIC18F4X21 devices.
3: When PWMPIN = 0, PWMEN<2:0> = 101 if device has eight PWM output pins (40 and 44-pin devices)
and PWMEN<2:0> = 100 if the device has six PWM output pins (28-pin device). PWM output polarity is
defined by HPOL and LPOL.
4: This bit is reserved on PIC18F2X31 devices and should be maintained set (i.e., equal to ‘1’).
5: For PIC18FX431 devices only.

2010 Microchip Technology Inc. DS30500B-page 33
PIC18F2331/2431/4331/4431
5.4 Embedding Configuration Word
Information in the HEX File
To allow portability of code, a PIC18FXX31 program-
mer is required to read the configuration word locations
from the HEX file. If configuration word information is
not present in the HEX file, then a simple warning mes-
sage should be issued. Similarly, while saving a HEX
file, all configuration word information must be
included. An option to not include the configuration
word information may be provided. When embedding
configuration word information in the HEX file, it should
start at address 300000h.
Microchip Technology Inc. feels strongly that this
feature is important for the benefit of the end customer.
5.5 Checksum Computation
The checksum is calculated by summing the following:
• The contents of all code memory locations
• The configuration word, appropriately masked
• ID locations
The Least Significant 16 bits of this sum are the
checksum.
Table 5-5 (pages 34 through 36) describes how to
calculate the checksum for each device.
Note 1: The checksum calculation differs depend-
ing on the code protect setting. Since the
code memory locations read out differ-
ently depending on the code protect set-
ting, the table describes how to
manipulate the actual code memory val-
ues to simulate the values that would be
read from a protected device. When cal-
culating a checksum by reading a device,
the entire code memory can simply be
read and summed. The configuration
word and ID locations can always be
read.
Descrigtion
PIC18F2331/2431/4331/4431
DS30500B-page 34 2010 Microchip Technology Inc.
TABLE 5-5: CHECKSUM COMPUTATION
Device Code
Protect Checksum Blank
Value
0xAA at 0
and Max
Address
PIC18F2331
None SUM(0000:01FF)+SUM(0200:0FFF)+SUM(1000:1FFF)+
(CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 0003)+
(CONFIG9 & 00C0)+(CONFIG10 & 0003)+(CONFIG11 & 00E0)+
(CONFIG12 & 0003)+(CONFIG13 & 0040)
E464 E3BA
Boot
Block SUM(0200:0FFF)+SUM(1000:1FFF)+(CONFIG0 & 0000)+
(CONFIG1 & 00CF)+(CONFIG2 & 000F)+(CONFIG3 & 003F)+
(CONFIG4 & 003C)+(CONFIG5 & 009D)+(CONFIG6 & 0085)+
(CONFIG7 & 0000)+(CONFIG8 & 0003)+(CONFIG9 & 00C0)+
(CONFIG10 & 0003)+(CONFIG11 & 00E0)+(CONFIG12 & 0003)+
(CONFIG13 & 0040)+SUM(IDs)
E640 E5F5
Boot
Block/
Block 0
(CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 0003)+
(CONFIG9 & 00C0)+(CONFIG10 & 0003)+(CONFIG11 & 00E0)+
(CONFIG12 & 0003)+(CONFIG13 & 0040)+SUM(IDs)
043D 0447
All (CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 0003)+
(CONFIG9 & 00C0)+(CONFIG10 & 0003)+(CONFIG11 & 00E0)+
(CONFIG12 & 0003)+(CONFIG13 & 0040)+SUM(IDs)
043D 0447
Legend: Item Description
CFGW = Configuration Word
SUM[a:b] = Sum of locations, a to b inclusive
SUM_ID = Byte-wise sum of lower four bits of all customer ID locations
+ = Addition
& = Bit-wise AND
Descrigtion
2010 Microchip Technology Inc. DS30500B-page 35
PIC18F2331/2431/4331/4431
PIC18F2431
None SUM(0000:01FF)+SUM(0200:0FFF)+SUM(1000:1FFF)+
SUM(2000:2FFF)+SUM(3000:3FFF)+(CONFIG0 & 0000)+
(CONFIG1 & 00CF)+(CONFIG2 & 000F)+(CONFIG3 & 003F)+
(CONFIG4 & 003C)+(CONFIG5 & 009D)+(CONFIG6 & 0085)+
(CONFIG7 & 0000)+(CONFIG8 & 000F)+(CONFIG9 & 00C0)+
(CONFIG10 & 000F)+(CONFIG11 & 00E0)+(CONFIG12 & 000F)+
(CONFIG13 & 0040)
C488 C3DE
Boot
Block SUM(0200:0FFF)+SUM(1000:1FFF)+SUM(2000:2FFF)+
SUM(3000:3FFF)+(CONFIG0 & 0000)+(CONFIG1 & 00CF)+
(CONFIG2 & 000F)+(CONFIG3 & 003F)+(CONFIG4 & 003C)+
(CONFIG5 & 009D)+(CONFIG6 & 0085)+(CONFIG7 & 0000)+
(CONFIG8 & 000F)+(CONFIG9 & 00C0)+(CONFIG10 & 000F)+
(CONFIG11 & 00E0)+(CONFIG12 & 000F)+(CONFIG13 & 0040)+
SUM(IDs)
C668 C61D
Boot
Block/
Block 0
SUM(2000:2FFF)+SUM(3000:3FFF)+(CONFIG0 & 0000)+
(CONFIG1 & 00CF)+(CONFIG2 & 000F)+(CONFIG3 & 003F)+
(CONFIG4 & 003C)+(CONFIG5 & 009D)+(CONFIG6 & 0085)+
(CONFIG7 & 0000)+(CONFIG8 & 000F)+(CONFIG9 & 00C0)+
(CONFIG10 & 000F)+(CONFIG11 & 00E0)+(CONFIG12 & 000F)+
(CONFIG13 & 0040)+SUM(IDs)
E465 E41A
All (CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 000F)+
(CONFIG9 & 00C0)+(CONFIG10 & 000F)+(CONFIG11 & 00E0)+
(CONFIG12 & 000F)+(CONFIG13 & 0040)+SUM(IDs)
0459 0463
TABLE 5-5: CHECKSUM COMPUTATION (CONTINUED)
Device Code
Protect Checksum Blank
Value
0xAA at 0
and Max
Address
Legend: Item Description
CFGW = Configuration Word
SUM[a:b] = Sum of locations, a to b inclusive
SUM_ID = Byte-wise sum of lower four bits of all customer ID locations
+ = Addition
& = Bit-wise AND
Descrigtion
PIC18F2331/2431/4331/4431
DS30500B-page 36 2010 Microchip Technology Inc.
PIC18F4331
None SUM(0000:01FF)+SUM(0200:0FFF)+SUM(1000:1FFF)+
(CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 0003)+
(CONFIG9 & 0003)+(CONFIG10 & 00E0)+(CONFIG11 & 0003)+
(CONFIG12 & 0040)+(CONFIG13 & 0000)
E3A4 E2FA
Boot
Block SUM(0200:0FFF)+SUM(1000:1FFF)+(CONFIG0 & 0000)+
(CONFIG1 & 00CF)+(CONFIG2 & 000F)+(CONFIG3 & 003F)+
(CONFIG4 & 003C)+(CONFIG5 & 009D)+(CONFIG6 & 0085)+
(CONFIG7 & 0000)+(CONFIG8 & 0003)+(CONFIG9 & 0003)+
(CONFIG10 & 00E0)+(CONFIG11 & 0003)+(CONFIG12 & 0040)+
(CONFIG13 & 0000)+SUM(IDs)
E5C3 E578
Boot
Block/
Block 0/
Block 1
(CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 0003)+
(CONFIG9 & 0003)+(CONFIG10 & 00E0)+(CONFIG11 & 0003)+
(CONFIG12 & 0040)+(CONFIG13 & 0000)+SUM(IDs)
03C0 03CA
All (CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 0003)+
(CONFIG9 & 0003)+(CONFIG10 & 00E0)+(CONFIG11 & 0003)+
(CONFIG12 & 0040)+(CONFIG13 & 0000)+SUM(IDs)
03C0 03CA
TABLE 5-5: CHECKSUM COMPUTATION (CONTINUED)
Device Code
Protect Checksum Blank
Value
0xAA at 0
and Max
Address
Legend: Item Description
CFGW = Configuration Word
SUM[a:b] = Sum of locations, a to b inclusive
SUM_ID = Byte-wise sum of lower four bits of all customer ID locations
+ = Addition
& = Bit-wise AND
Descrigtion
2010 Microchip Technology Inc. DS30500B-page 37
PIC18F2331/2431/4331/4431
5.6 Embedding Data EEPROM
Information In the HEX File
To allow portability of code, a PIC18FXX31 program-
mer is required to read the data EEPROM information
from the HEX file. If data EEPROM information is not
present, a simple warning message should be issued.
Similarly, when saving a HEX file, all data EEPROM
information must be included. An option to not include
the data EEPROM information may be provided. When
embedding data EEPROM information in the HEX file,
it should start at address F00000h.
Microchip Technology Inc. believes that this feature is
important for the benefit of the end customer.
PIC18F4431
None SUM(0000:01FF)+SUM(0200:0FFF)+SUM(1000:1FFF)+
SUM(2000:2FFF)+SUM(3000:3FFF)+(CONFIG0 & 0000)+
(CONFIG1 & 00CF)+(CONFIG2 & 000F)+(CONFIG3 & 003F)+
(CONFIG4 & 003C)+(CONFIG5 & 009D)+(CONFIG6 & 0085)+
(CONFIG7 & 0000)+(CONFIG8 & 000F)+(CONFIG9 & 00C0)+
(CONFIG10 & 000F)+(CONFIG11 & 00E0)+(CONFIG12 & 000F)+
(CONFIG13 & 0040)
C488 C3DE
Boot
Block SUM(0200:0FFF)+SUM(1000:1FFF)+SUM(2000:2FFF)+
SUM(3000:3FFF)+(CONFIG0 & 0000)+(CONFIG1 & 00CF)+
(CONFIG2 & 000F)+(CONFIG3 & 003F)+(CONFIG4 & 003C)+
(CONFIG5 & 009D)+(CONFIG6 & 0085)+(CONFIG7 & 0000)+
(CONFIG8 & 000F)+(CONFIG9 & 00C0)+(CONFIG10 & 000F)+
(CONFIG11 & 00E0)+(CONFIG12 & 000F)+(CONFIG13 & 0040)+
SUM(IDs)
C668 C61D
Boot
Block/
Block 0/
Block 1
SUM(2000:2FFF)+SUM(3000:3FFF)+(CONFIG0 & 0000)+
(CONFIG1 & 00CF)+(CONFIG2 & 000F)+(CONFIG3 & 003F)+
(CONFIG4 & 003C)+(CONFIG5 & 009D)+(CONFIG6 & 0085)+
(CONFIG7 & 0000)+(CONFIG8 & 000F)+(CONFIG9 & 00C0)+
(CONFIG10 & 000F)+(CONFIG11 & 00E0)+(CONFIG12 & 000F)+
(CONFIG13 & 0040)+SUM(IDs)
E465 E41A
All (CONFIG0 & 0000)+(CONFIG1 & 00CF)+(CONFIG2 & 000F)+
(CONFIG3 & 003F)+(CONFIG4 & 003C)+(CONFIG5 & 009D)+
(CONFIG6 & 0085)+(CONFIG7 & 0000)+(CONFIG8 & 000F)+
(CONFIG9 & 00C0)+(CONFIG10 & 000F)+(CONFIG11 & 00E0)+
(CONFIG12 & 000F)+(CONFIG13 & 0040)+SUM(IDs)
0459 0463
TABLE 5-5: CHECKSUM COMPUTATION (CONTINUED)
Device Code
Protect Checksum Blank
Value
0xAA at 0
and Max
Address
Legend: Item Description
CFGW = Configuration Word
SUM[a:b] = Sum of locations, a to b inclusive
SUM_ID = Byte-wise sum of lower four bits of all customer ID locations
+ = Addition
& = Bit-wise AND

PIC18F2331/2431/4331/4431
DS30500B-page 38 2010 Microchip Technology Inc.
6.0 AC/DC CHARACTERISTICS
TIMING REQUIREMENTS FOR PROGRAM/VERIFY TEST MODE
Standard Operating Conditions
Operating Temperature: 10C to 50C unless otherwise indicated
Param
No. Sym Characteristic Min Max Units Conditions
D110 VIHH High Voltage Programming Voltage on
MCLR/VPP
9.00 13.25 V
D110A VIHLLow Voltage Programming Voltage on
MCLR/VPP
2.00 5.50 V
D111 VDD Supply Voltage during programming 2.00 5.50 V Normal
programming
4.50 5.50 V Bulk erase
operations
D112 IPP Programming Current on MCLR/VPP — 300 A
D113 IDDP Supply Current during programming — 5 mA
D031 VIL Input Low Voltage VSS 0.2 VSS V
D041 VIH Input High Voltage 0.8 VDD VDD V
D080 VOL Output Low Voltage — 0.6 V IOL = 8.5 mA
D090 VOH Output High Voltage VDD – 0.7 — V IOH = -3.0 mA
D012 CIO Capacitive Loading on I/O pin (SDATA) — 50 pF To meet AC
specifications
P2 Tsclk Serial Clock (SCLK) period 100 — ns VDD = 5.0V
1—sVDD = 2.0V
P2A TsclkL Serial Clock (SCLK) Low Time 40 — ns VDD = 5.0V
400 — ns VDD = 2.0V
P2B TsclkH Serial Clock (SCLK) High Time 40 — ns VDD = 5.0V
400 — ns VDD = 2.0V
P3 Tset1 Input Data Setup Time to serial clock 15 — ns
P4 Thld1 Input Data Hold Time from SCLK 15 — ns
P5 Tdly1 Delay between 4-bit command and
command operand 20 — ns
P5A Tdly1a Delay between 4-bit command
operand and next 4-bit command 20 — ns
P6 Tdly2 Delay between last SCLK of
command byte to first SCLK of read
of data word
20 — ns
P9 Tdly5 SCLK High Time
(minimum programming time) 1—ms
P10 Tdly6 SCLK Low Time after programming
(high voltage discharge time) 5—s
P11 Tdly7 Delay to allow self-timed data write or
bulk erase to occur 10 — ms
P12 Thld2 Input Data Hold Time from
MCLR/VPP
2—s
P13 Tset2 VDD Setup Time to MCLR/VPP 100 — ns
P14 Tvalid Data Out Valid from SCLK 10 — ns
P15 Tset3 PGM Setup Time to MCLR/VPP 2—s
QUALITY MANAGEMENT SYSTEM
CERTIFIED BY DNV
= ISO/TS “5949:2002 =
2010 Microchip Technology Inc. DS30500B-page 39
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro, PICSTART,
rfPIC and UNI/O are registered trademarks of Microchip
Technology Incorporated in the U.S.A. and other countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MXDEV, MXLAB, SEEVAL and The Embedded Control
Solutions Company are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, CodeGuard,
dsPICDEM, dsPICDEM.net, dsPICworks, dsSPEAK, ECAN,
ECONOMONITOR, FanSense, HI-TIDE, In-Circuit Serial
Programming, ICSP, Mindi, MiWi, MPASM, MPLAB Certified
logo, MPLIB, MPLINK, mTouch, Octopus, Omniscient Code
Generation, PICC, PICC-18, PICDEM, PICDEM.net, PICkit,
PICtail, PIC32 logo, REAL ICE, rfLAB, Select Mode, Total
Endurance, TSHARC, UniWinDriver, WiperLock and ZENA
are trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2010, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2002 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
Q
‘MICROCHIP
DS30500B-page 40 2010 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://support.microchip.com
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Kokomo
Kokomo, IN
Tel: 765-864-8360
Fax: 765-864-8387
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8528-2100
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-6578-300
Fax: 886-3-6578-370
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-536-4803
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
WORLDWIDE SALES AND SERVICE
01/05/10
Products related to this Datasheet
IC MCU 8BIT 8KB FLASH 44TQFP
IC MCU 8BIT 16KB FLASH 28SOIC
IC MCU 8BIT 16KB FLASH 40DIP
IC MCU 8BIT 16KB FLASH 28QFN
IC MCU 8BIT 8KB FLASH 40DIP
IC MCU 8BIT 8KB FLASH 40DIP
IC MCU 8BIT 8KB FLASH 44QFN
IC MCU 8BIT 16KB FLASH 44TQFP
IC MCU 8BIT 16KB FLASH 28SPDIP
IC MCU 8BIT 16KB FLASH 44TQFP
IC MCU 8BIT 16KB FLASH 28SOIC
IC MCU 8BIT 8KB FLASH 44TQFP
IC MCU 8BIT 16KB FLASH 28QFN
IC MCU 8BIT 16KB FLASH 28SOIC
IC MCU 8BIT 8KB FLASH 44QFN
IC MCU 8BIT 16KB FLASH 44QFN
IC MCU 8BIT 16KB FLASH 44TQFP
IC MCU 8BIT 8KB FLASH 44TQFP
IC MCU 8BIT 16KB FLASH 44QFN
IC MCU 8BIT 16KB FLASH 40DIP
IC MCU 8BIT 8KB FLASH 28QFN
IC MCU 8BIT 8KB FLASH 28SOIC
IC MCU 8BIT 8KB FLASH 28SPDIP
IC MCU 8BIT 16KB FLASH 28SPDIP
IC MCU 8BIT 16KB FLASH 28SPDIP
IC MCU 8BIT 16KB FLASH 28QFN
IC MCU 8BIT 16KB FLASH 28SOIC
IC MCU 8BIT 8KB FLASH 44QFN
IC MCU 8BIT 8KB FLASH 40DIP
IC MCU 8BIT 8KB FLASH 44QFN