COG (NPO) Dielectric Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/X(
4041816
Typical Capacitance Change
Envelope: 0 ± 30 ppm/°C
% Capacitance
+0.5
0
-0.5
-55 -35 -15 +5 +25 +45 +65 +85 +105 +125
Temperature °C
Temperature Coefficient
Insulation Resistance (Ohm-Farads)
1,000
10,000
100
0020 40 60 80
Temperature °C
Insulation Resistance vs Temperature
100
Impedance,
10 100 1000
Frequency, MHz
Variation of Impedance with Chip Size
Impedance vs. Frequency
1000 pF - C0G (NP0)
1.0
0.1
10
1206
0805
1812
1210
Impedance,
10 100 1000
Frequency, MHz
Variation of Impedance with Ceramic Formu
Impedance vs. Frequency
1000 pF - C0G (NP0) vs X7R
0805
0.10
0.01
1.00
X7R
NPO
10.00
% Capacitance
+1
+2
0
-1
-2
1KHz 10 KHz 100 KHz 1 MHz 10 MHz
Frequency
Capacitance vs. Frequency
Impedance,
1,000
10,000
100
110 100 1000
Frequency, MHz
Variation of Impedance with Cap Value
Impedance vs. Frequency
0805 - C0G (NP0)
10 pF vs. 100 pF vs. 1000 pF
10 pF
100 pF
1000 pF
1.0
0.1
10.0
100,000
C0G (NP0) Dielectric
General Specifications
C0G (NP0) is the most popular formulation of the
“temperature-compensating,” EIA Class I ceramic
materials. Modern C0G (NP0) formulations contain
neodymium, samarium and other rare earth oxides.
C0G (NP0) ceramics offer one of the most stable capacitor
dielectrics available. Capacitance change with temperature
is 0 ±30ppm/°C which is less than ±0.3% C from -55°C
to +125°C. Capacitance drift or hysteresis for C0G (NP0)
ceramics is negligible at less than ±0.05% versus up to
±2% for films. Typical capacitance change with life is less
than ±0.1% for C0G (NP0), one-fifth that shown by most
other dielectrics. C0G (NP0) formulations show no aging
characteristics.
0805
Size
(L" x W")
5
Voltage
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
100V = 1
200V = 2
500V = 7
A
Dielectric
C0G (NP0) = A
101
Capacitance
Code (In pF)
2 Sig. Digits +
Number of
Zeros
J
Capacitance
Tolerance
B = ±.10 pF (<10pF)
C = ±.25 pF (<10pF)
D = ±.50 pF (<10pF)
F = ±1% (≥ 10 pF)
G = ±2% (≥ 10 pF)
J = ±5%
K = ±10%
A
Failure
Rate
A = Not
Applicable
T
Terminations
T = Plated Ni
and Sn
2
Packaging
2 = 7" Reel
4 = 13" Reel
U = 4mm TR
(01005)
A
Special
Code
A = Std.
Product
PART NUMBER (see page 2 for complete part number explanation)
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part Numbers.
Contact factory for non-specified capacitance values.
Contact
Factory For
1 = Pd/Ag Term
7 = Gold Plated
NOT RoHS
COMPLIANT
Contact Factory
For Multiples
/A\V/)I( /;.\V/)I(
C0G (NP0) Dielectric
Specifications and Test Methods
Parameter/Test NP0 Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance Freq.: 1.0 MHz ± 10% for cap ≤ 1000 pF
Q<30 pF: Q≥ 400+20 x Cap Value 1.0 kHz ± 10% for cap > 1000 pF
≥30 pF: Q≥ 1000 Voltage: 1.0Vrms ± .2V
Insulation Resistance 100,000MΩ or 1000MΩ - μF, Charge device with rated voltage for
whichever is less 60 ± 5 secs @ room temp/humidity
Charge device with 300% of rated voltage for
Dielectric Strength No breakdown or visual defects 1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Note: Charge device with 150% of rated
voltage for 500V devices.
Appearance No defects Deflection: 2mm
Capacitance Test Time: 30 seconds
Resistance to Variation ±5% or ±.5 pF, whichever is greater
Flexure Q Meets Initial Values (As Above)
Stresses
Insulation ≥ Initial Value x 0.3
Resistance
Solderability ≥ 95% of each terminal should be covered Dip device in eutectic solder at 230 ± 5ºC
with fresh solder for 5.0 ± 0.5 seconds
Appearance No defects, <25% leaching of either end terminal
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater
Dip device in eutectic solder at 260ºC for 60
Q Meets Initial Values (As Above) seconds. Store at room temperature for 24 ± 2
Resistance to
hours before measuring electrical properties.
Solder Heat Insulation Meets Initial Values (As Above)
Resistance
Dielectric Meets Initial Values (As Above)
Strength
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater Step 2: Room Temp ≤ 3 minutes
Q Meets Initial Values (As Above) Step 3: +125ºC ± 2º 30 ± 3 minutes
Thermal
Shock Insulation Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Resistance
Dielectric Meets Initial Values (As Above) Repeat for 5 cycles and measure after
Strength 24 hours at room temperature
Appearance No visual defects
Capacitance
Variation ≤ ±3.0% or ± .3 pF, whichever is greater Charge device with twice rated voltage in
≥ 30 pF: Q≥ 350 test chamber set at 125ºC ± 2ºC
Load Life Q≥10 pF, <30 pF: Q≥ 275 +5C/2 for 1000 hours (+48, -0).
(C=Nominal Cap) <10 pF: Q≥ 200 +10C
Insulation ≥ Initial Value x 0.3 (See Above) Remove from test chamber and stabilize at
Resistance room temperature for 24 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength
Appearance No visual defects
Capacitance
Variation ≤ ±5.0% or ± .5 pF, whichever is greater Store in a test chamber set at 85ºC ± 2ºC/
30 pF: Q≥ 350 85% ± 5% relative humidity for 1000 hours
Load Q ≥10 pF, <30 pF: Q≥ 275 +5C/2 (+48, -0) with rated voltage applied.
Humidity <10 pF: Q≥ 200 +10C
Insulation ≥ Initial Value x 0.3 (See Above) Remove from chamber and stabilize at
Resistance room temperature for 24 ± 2 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength
1mm/sec
90 mm
041816 5
EEEEEEEE /;.\V/)I(
6041816
C0G (NP0) Dielectric
Capacitance Range
Letter ABCEGJKMNPQXYZ
Max. 0.33 0.22 0.56 0.71 0.90 0.94 1.02 1.27 1.40 1.52 1.78 2.29 2.54 2.79
Thickness (0.013) (0.009) (0.022) (0.028) (0.035) (0.037) (0.040) (0.050) (0.055) (0.060) (0.070) (0.090) (0.100) (0.110)
PAPER EMBOSSED
SIZE 0101* 0201 0402 0603 0805 1206
Soldering Reflow Only Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
Packaging All Paper All Paper All Paper All Paper Paper/Embossed Paper/Embossed
(L) Length mm 0.40 ± 0.02 0.60 ± 0.09 1.00 ± 0.10 1.60 ± 0.15 2.01 ± 0.20 3.20 ± 0.20
(in.) (0.016 ± 0.0008) (0.024 ± 0.004) (0.040 ± 0.004) (0.063 ± 0.006) (0.079 ± 0.008) (0.126 ± 0.008)
(W) Width mm 0.20 ± 0.02 0.30 ± 0.09 0.50 ± 0.10 0.81 ± 0.15 1.25 ± 0.20 1.60 ± 0.20
(in.) (0.008 ± 0.0008) (0.011 ± 0.004) (0.020 ± 0.004) (0.032 ± 0.006) (0.049 ± 0.008) (0.063 ± 0.008)
(t) Terminal mm 0.10 ± 0.04 0.15 ± 0.05 0.25 ± 0.15 0.35 ± 0.15 0.50 ± 0.25 0.50 ± 0.25
(in.) (0.004 ± 0.0016) (0.006 ± 0.002) (0.010 ± 0.006) (0.014 ± 0.006) (0.020 ± 0.010) (0.020 ± 0.010)
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 16 25 50 100 200 500
Cap 0.5 A C C C G G G G J J J J J J J J J J J
(pF) 1.0 B A C C C G G G G J J J J J J J J J J J
1.2 B A C C C G G G G J J J J J J J J J J J
1.5 B A A C C C G G G G J J J J J J J J J J J
1.8 B A A C C C G G G G J J J J J J J J J J J
2.2 B A A C C C G G G G J J J J J J J J J J J
2.7 B A A C C C G G G G J J J J J J J J J J J
3.3 B A A C C C G G G G J J J J J J J J J J J
3.9 B A A C C C G G G G J J J J J J J J J J J
4.7 B A A C C C G G G G J J J J J J J J J J J
5.6 B A A C C C G G G G J J J J J J J J J J J
6.8 B A A C C C G G G G J J J J J J J J J J J
8.2 B A A C C C G G G G J J J J J J J J J J J
10 B A A C C C G G G G G J J J J J J J J J J J
12 B A A C C C G G G G G J J J J J J J J J J J
15 B A A C C C G G G G G J J J J J J J J J J J
18 B A A C C C G G G G G J J J J J J J J J J J
22 B A A C C C G G G G G J J J J J J J J J J J
27 B A A C C C G G G G G J J J J J J J J J J J
33 B A A C C C G G G G G J J J J J J J J J J J
39 B A A C C C G G G G G J J J J J J J J J J J
47 B A A C C C G G G G G J J J J J J J J J J J
56 B A A C C C G G G G G J J J J J J J J J J J
68 B A A C C C G G G G G J J J J J J J J J J J
82 B A A C C C G G G G G J J J J J J J J J J J
100 B A A C C C G G G G G J J J J J J J J J J J
120 C C C G G G G G J J J J J J J J J J J
150 C C C G G G G G J J J J J J J J J J J
180 C C C G G G G G J J J J J J J J J J J
220 C C C G G G G G J J J J J J J J J J M
270 C C C G G G G J J J J J J J J J J M
330 C C C G G G G J J J J J J J J J J M
390 C C C G G G G J J J J J J J J J J M
470 C C C G G G G J J J J J J J J J J M
560 C C C G G G G J J J J J J J J J J M
680 C C C G G G G J J J J J J J J J J P
820 C C C G G G G J J J J J J J J J M
1000 C C C G G G G J J J J J J J J J Q
1200 G G G J J J J J J J J Q
1500 G G G J J J J J J J M Q
1800 G G G J J J N J J M M Q
2200 G G G N N N N J J M P Q
2700 G G G N N N N J J M P Q
3300 G G G P P P N J J M P Q
3900 G G G P P P N J J M P
4700 G G G P P P N J J M P
5600 PPP JJMP
6800 PPP MMMP
8200 PPP MMMP
Cap 0.010 PPP PPP P
(μF) 0.012
0.015
0.018
0.022
0.027
0.033
0.039
0.047
0.068
0.082
0.1
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 16 25 50 100 200 500
SIZE 0101* 0201 0402 0603 0805 1206
L
W
T
t
PREFERRED SIZES ARE SHADED
*EIA 01005
PAPER and EMBOSSED available for 01005
/A\V/)I(
C0G (NP0) Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 1210 1812 1825 2220 2225
Soldering Reflow Only Reflow Only Reflow Only Reflow Only Reflow Only
Packaging Paper/Embossed All Embossed All Embossed All Embossed All Embossed
(L) Length mm 3.20 ± 0.20 4.50 ± 0.30 4.50 ± 0.30 5.70 ± 0.40 5.72 ± 0.25
(in.) (0.126 ± 0.008) (0.177 ± 0.012) (0.177 ± 0.012) (0.225 ± 0.016) (0.225 ± 0.010)
(W) Width mm 2.50 ± 0.20 3.20 ± 0.20 6.40 ± 0.40 5.00 ± 0.40 6.35 ± 0.25
(in.) (0.098 ± 0.008) (0.126 ± 0.008) (0.252 ± 0.016) (0.197 ± 0.016) (0.250 ± 0.010)
(t) Terminal mm 0.50 ± 0.25 0.61 ± 0.36 0.61 ± 0.36 0.64 ± 0.39 0.64 ± 0.39
(in.) (0.020 ± 0.010) (0.024 ± 0.014) (0.024 ± 0.014) (0.025 ± 0.015) (0.025 ± 0.015)
WVDC 25 50 100 200 500 25 50 100 200 500 50 100 200 50 100 200 50 100 200
Cap 0.5
(pF) 1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10 J
12 J
15 J
18 J
22 J
27 J
33 J
39 J
47 J
56 J
68 J
82 J
100 J
120 J
150 J
180 J
220 J
270 J
330 J
390 M
470 M
560 J J J J M
680 J J J K P
820 J J J K P
1000 J J P P P K K N N M M M M M M P
1200 P P P P P K K N N M M M M M M P
1500 P P P P P K K N N M M M M M M P
1800 P P P P P K K N N M M M M M M P
2200 P P P P N K K N N P X X M M M P
2700 P P P P K K N P Q X X M M M P
3300 P P P P K K N P Q X X X X M M P
3900 P P P K K N P Q X X X X M M P
4700 P P P K K N P Y X X X X X X M M P
5600 P P P K K P P Y X X X X X X M M P
6800 P P P K K Q Q X X X X X X M M P
8200 P P K M Q Q X X X X X X M M P
Cap 0.010 N N K M Q Q X X X X X X M M P
(μF) 0.012 N N K M Q X X X X X X M M P
0.015 P P Q X X X X X X M M Y
0.018 P P Q X X X X X X M M Y
0.022 P P Q X X X X X M Y Y
0.027 Q Q X X X Y X X P Y Y
0.033 Q Q X X X X X X Y Y
0.039 X X X X Y X Y Y
0.047 X X X X Y X Z
0.068 Z Z Y Z X Z
0.082 Z Z Y Z X Z
0.1 Z Z Z Z Z Z
WVDC 25 50 100 200 500 25 50 100 200 500 50 100 200 50 100 200 50 100 200
SIZE 1210 1812 1825 2220 2225
Letter ACEGJKMNPQXYZ
Max. 0.33 0.56 0.71 0.90 0.94 1.02 1.27 1.40 1.52 1.78 2.29 2.54 2.79
Thickness (0.013) (0.022) (0.028) (0.035) (0.037) (0.040) (0.050) (0.055) (0.060) (0.070) (0.090) (0.100) (0.110)
PAPER EMBOSSED
041816 7

Products related to this Datasheet

CAP CER 680PF 200V C0G/NP0 0805
CAP CER 680PF 200V C0G/NP0 0805
CAP CER 680PF 200V C0G/NP0 0805
CAP CER 50PF 100V NP0 0603
CAP CER 1200PF 25V NP0 0603
CAP CER 18PF 50V NP0 0603
CAP CER 18PF 50V C0G/NP0 0603
CAP CER 62PF 50V C0G/NP0 0603
CAP CER 0.68PF 50V NP0 0603
CAP CER 67PF 100V NP0 0805
CAP CER 82PF 100V NP0 0805
CAP CER 100PF 200V NP0 0805
CAP CER 5600PF 25V NP0 0805
CAP CER 100PF 50V NP0 0805
CAP CER 1000PF 50V NP0 0805
CAP CER 1100PF 50V NP0 0805
CAP CER 1100PF 50V NP0 0805
CAP CER 3000PF 50V NP0 0805
CAP CER 3900PF 50V NP0 0805
CAP CER 470PF 50V NP0 0805
CAP CER 10000PF 16V NP0 0805
CAP CER 10000PF 16V NP0 0805
CAP CER 430PF 200V NP0 1206
CAP CER 0.015UF 25V NP0 1206
CAP CER 0.015UF 25V NP0 1206
CAP CER 1200PF 50V NP0 1206
CAP CER 1300PF 50V NP0 1206
CAP CER 430PF 50V NP0 1206
CAP CER 4300PF 50V NP0 1206