Standard Weldable Patterns Guide Datasheet by Micro-Measurements (Division of Vishay Precision Group)

View All Related Products | Download PDF Datasheet
MEASUREMENT—S A VFG Brand
For technical questions, contact
mm@vpgsensors.com
Document No.: 11519
Revision: 08-Feb-2018
www.micro-measurements.com
5
Standard Weldable Patterns
Special Use Sensors—Weldable Strain GagesSpecial Use Sensors—Weldable Strain Gages
Micro-Measurements Standard Weldable Strain Gages
and Temperature Sensors are specially designed for spot
welding to structures and components. They are ideal
for applications where test or environmental conditions
preclude clamping and curing an adhesively bonded
gage installation. These gages are equally advantageous
when strain measurements must be made at an elevated
temperature, but the nature of the test object does
not permit the use of an elevated-temperature-curing
adhesive.
Surface preparation requirements are minimal; only an
appropriate solvent cleaning and abrasion of the test part
surface with silicon-carbide paper or a small, hand-held
grinder is needed. Spot welding is accomplished with
a portable stored-energy hand-probe spot welder, such
as the Model 700. Environmental protection is as easily
applied to a welded gage installation as to an adhesively
bonded gage.
Refer to Instruction Bulletin B-131 and MM Strain
Gage Accessories Data Book for further information on
installation and protective coatings. For specifications
about the Model 700 Welding/Soldering Unit, please refer
to the product datasheet.
DESCRIPTION AND PERFORMANCE
General—All sensors are laboratory-prebonded, with a
high-performance adhesive, to thin [0.005 in (0.13 mm)]
metal carriers. Sensor grids are fully encapsulated for
protection against handling and installation damage.
Standard weldable strain gages are offered in two
series to meet differing performance requirements. Both
series are available in either 06 or 09 self-temperature
compensation. Strain gages with 06 S-T-C have Inconel
carriers, while S-T-C 09 gages and temperature sensors
are mounted on 300-series stainless steel.
CEA-Series Weldable Strain Gage—Polyimide-
encapsulated constantan foil grid, with large, rugged,
copper-coated tabs. In most cases, the carrier can be
contoured to a radius as small as 1/2 in (13 mm). The CEA
Series is ideal for direct leadwire attachment, before or
after installation.
Strain range is ±5000 μin/in (±5000 μm/m), and normal
operating temperature range is –100° to +200°F (–75°
to +95°C). Short-term maximum temperature is +300°F
(+150°C).
LWK-Series Weldable Strain Gage—Nickel-chromium
alloy grid, encapsulated in fiberglass-reinforced epoxy
phenolic. The LWK gage is provided with a three-wire lead
system with 10 in (250 mm) of Teflon®-insulated leadwire.
This construction simplifies leadwire temperature
compensation and provides for easy connection of the
lead system to the instrumentation cable. Minimum
installation radius is generally limited to 2 in (50 mm).
Strain range is ±5000 μin/in (±5000 μm/m), and normal
operating temperature range is –320° to +500°F (–195°
to +260°C). Short-term maximum temperature is +550°F
(+290°C).
WWT-Series Temperature Sensor—High-purity nickel
foil grid encapsulated in fiberglass-reinforced epoxy-
phenolic, and equipped with integral three-tab terminal
to facilitate leadwire attachment. The temperature sensor
is normally installed on a flat surface of the workpiece,
but, in any case, should always be oriented with the
gridlines in the direction of minimum strain to avoid strain-
induced errors (see Micro-Measurements Tech Note
TN-506, “Bondable Resistance Temperature Sensors and
Associated Circuitry”). With an appropriate LST Matching
Network, the temperature response characteristic of the
nickel can be linearized and scaled for direct readout (in
degrees) with any strain indicator.
SEALED WELDABLE STRAIN GAGES
Micro-Measurements also offers a line of sealed weldable
strain gages that have a polymer coating in place that
offers instant protection from moisture. Please see the
datasheet available at: www.vishaypg.com/doc?11519
MEASUREMENT CONSIDERATIONS
It is important to note that operating characteristics
of weldable strain gages (gage factor, transverse
sensitivity, and thermal output) are specified for the
basic strain gage itself—without the metal carrier. Thus,
the properties are measured by bonding a conventional
strain gage directly to an appropriate calibration
specimen, following standard methods specified for
all Micro-Measurements strain gages. This procedure
assures the most accurate results, independent of
the variables introduced by welding. In particular, the
user should be aware that the gage factor specified
on the engineering data sheet accompanying the gage
applies only to the basic strain gage, without the shim.
The effective gage factor of the weldable assembly
(after welding to the test member) is commonly 5 to
10% lower than this, due primarily to the stiffness of
the shim. The reduction in gage factor is not subject to
quantitative generalization, because it depends on the
cross-sectional properties of the test specimen, and
on the mode of loading (e.g., bending versus direct
stress). It has been demonstrated, however, that for a
group of like specimens, loaded in the same manner,
the weldable gages exhibit very good repeatability
and uniformity of response. Therefore, when test
requirements dictate greatest accuracy, the weldable
gages should be calibrated on a specimen of the same
material and cross section as the test part, and under
the same mode of loading.
Teflon is a Registered Trademark of DuPont.
MEASUREMENT—S A VPG Brand
For technical questions, contact
mm@vpgsensors.com
www.micro-measurements.com
6
Document No.: 11519
Revision: 08-Feb-2018
Standard Weldable Patterns
Special Use Sensors—Weldable Strain Gages
GAGE PATTERN AND DESIGNATION
Insert Desired S-T-C No.
in Spaces Marked XX.
See Note 1
RES.
IN
OHMS
DIMENSIONS
Legend: ES = Each Section
inch
millimeter
CARRIER ACTIVE GRID MATRIX
Length Width Thick Length Width Length Width
CEA-XX-W250A-120
CEA-XX-W250A-350
120 ± 0.4%
350 ± 0.4%
0.63 0.34 0.005 0.230 0.125 0.44 0.17
16.0 8.6 0.13 5.84 3.18 11.2 4.3
Most flexible and conformable pattern. Type 326-DFV and
330-DFV flat three-conductor cable typically used to solder
directly to copper-coated tabs.
CEA-XX-W250C-120
CEA-XX-W250C-350
120 ± 0.4%
350 ± 0.4%
0.90 0.90 0.005 0.230 0.125 0.44 0.17
22.9 22.9 0.13 5.84 3.18 11.2 4.3
Tee rosette, used in biaxial stress states where directions of
principal stresses are known. See W250A pattern for typical
leadwire recommendations.
LWK-XX-W250B-350 350 ± 0.4%
0.88 0.32 0.005 0.250 0.125 0.62 0.17
22.4 8.1 0.13 6.35 3.18 15.7 4.3
Wide-temperature-range linear pattern with 10 in (250 mm)
preattached leads. Teflon insulation is pretreated for best bond to
protective coatings.
LWK-XX-W250D-350 350 ± 0.4%
1.15 1.15 0.005 0.250 0.125 0.62 0.17
29.2 29.2 0.13 6.35 3.18 15.7 4.3
Tee rosette, used in biaxial stress states where directions of
principal stresses are known and a wide operating temperature
range is required.
WWT-TG-W200B-050
50 ± 0.4%
@ +75°F
(+24°C)
0.71 0.43 0.005 0.200 0.200 0.52 0.26
18.0 10.9 0.13 5.08 5.08 13.1 6.6
Easy-to-use temperature sensor that can be welded or adhesively
bonded to the test structure. For standard bondable temperature
sensors, see Document Number 11522, “Temperature Sensors
and LST Networks.”
Note 1: Products with designations and options shown in bold are not RoHS compliant.
VF'G ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc.
www.vpgsensors.com
1
Legal Disclaimer Notice
Document No.: 63999
Revision: 15-Jul-2014
Disclaimer
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “VPG”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in
any other disclosure relating to any product.
The product specifications do not expand or otherwise modify VPG’s terms and conditions of purchase, including but
not limited to, the warranty expressed therein.
VPG makes no warranty, representation or guarantee other than as set forth in the terms and conditions of purchase.
To the maximum extent permitted by applicable law, VPG disclaims (i) any and all liability arising out of the
application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose,
non-infringement and merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different applications and
performance may vary over time. Statements regarding the suitability of products for certain types of applications
are based on VPG’s knowledge of typical requirements that are often placed on VPG products. It is the customer’s
responsibility to validate that a particular product with the properties described in the product specification is suitable for
use in a particular application. You should ensure you have the current version of the relevant information by contacting
VPG prior to performing installation or use of the product, such as on our website at vpgsensors.com.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or by any
conduct of VPG.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless otherwise
expressly indicated. Customers using or selling VPG products not expressly indicated for use in such applications do
so entirely at their own risk and agree to fully indemnify VPG for any damages arising or resulting from such use or sale.
Please contact authorized VPG personnel to obtain written terms and conditions regarding products designed for such
applications.
Product names and markings noted herein may be trademarks of their respective owners.
Copyright Vishay Precision Group, Inc., 2014. All rights reserved.
Disclaimer
Legal Disclaimer Notice

Products related to this Datasheet

STRAIN GAUGE 350 OHM SHEAR 1=5PC
STRAIN GAUGE 350 OHM TEE 1=5PC
STRAIN GAUGE 350 OHM SHEAR 1=5PC
STRAIN GAUGE 350 OHM TEE 1=5PC
STRAIN GAUGE 350 OHM TEE 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PS
STRAIN GAUGE 350 OHM RECT 1=5PC
STRAIN GAUGE 350 OHM TEE 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PC
STRAIN GAUGE 350 OHM RECT 1=5PC
STRAIN GAUGE 350 OHM TEE 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PC
STRAIN GAUGE 350OHM LINEAR 1=5PC
STRAIN GAUGE 350 OHM WELD
STRAIN GAUGE