U-Blox Cellular Module Overview Datasheet by U-Blox

View All Related Products | Download PDF Datasheet
:qo @ Erna)
u-blox cellular product overview
Cellular modules for all kinds of applications
u-blox cellular modules optimize performance and cost, while supporting seamless technology transitions.
UBX-14001802 - R11
Powerful, easy-to-integrate, comprehensive cellular modules and chips
LARA series
LTE Cat 1
LGA modules
24.0 x 26.0 x 2.6/2.7 mm
Key features and benefits
TOBY series
LTE Cat 1, Cat 4, Cat 6
LGA modules
24.8 x 35.6 x 2.6 mm
MPCI series
LTE Cat 4
Mini PCIe modules
30.0 x 51.0 x 3.7 mm
SARA series
2G, 3G, LTE-M, NB-IoT
LGA modules
16.0 x 26.0 x 2.4/3.0 mm
Market-specific
differentiators
Unique features for automotive, industrial, and consumer markets
Ownership of the
core technology
Built to last an IoT lifetime: Long-term availability of integrated chipset platforms
Secure by design: Industry-leading, foundational hardware and software security with
proven and lightweight key management system
Unique IoT-focused services: uFOTA, CellLocate, CellTime, and other services
Reduced system
complexity
Pin/pad compatible through nested design
Seamless operation with u-blox GNSS and Wi-Fi / Bluetooth modules, along with
flexibility to choose the best-suited module for specific applications
Extensive set of features accessible via AT commands to simplify development
Common AT commands simplify developing applications for multiple products
Ecosystem
enablement
Broad portfolio of technologies provide great flexibility and top performance
Comprehensive set of worldwide cellular certifications that increase scalability and
reduce cost for IoT solutions
Technology selection
IoT and automotive applications are very diverse. Different cellular technologies provide capabilities for a large variety of
use cases. The comprehensive portfolio of u-blox cellular modules provides the right option for your product development:
2G 3G NB-IoT LTE-M LTE Cat 1 LTE Cat 4+
Data rate kb/s Mb/s kb/s kb/s 10 Mb/s 150 Mb/s
Low latency • • 1• •
Indoor / underground
penetration 2
Low power • •
Voice 3 4
2G/3G fallback 4 4
1 = Low latency if the device is not operating in PSM and eDRX
2 = Partly fulfilled: MCL GPRS -144dB, LTE-M -155 dB, NB-IoT -164 dB
3 = Supported in a subsequent firmware version
4 = Variant dependent
UBX-14001802 - R11
Chipset integration
Modules based on our chipsets are not dependent on third parties and are focused on IoT-specific feature development.
This translates into long-term availability, roadmap stability, and technical support down to the silicon level.
Designed to last an IoT lifetime: Long-term availability of the platform
Excellent customer support: down to a chip level, thanks to the u-blox R5 core
Unique and IoT-focused Services: via access to low-level chip data
u-blox cellular product overview
GNSS integration
u-blox’s unrivalled core competencies in cellular and positioning technologies bring strong synergies, as both are often
required together in today’s sophisticated applications.
Standard grade Professional grade Automotive grade
Environmental
conditions Consumer environment Industrial environment Automotive environment
Temperature -20 °C to +65 °C -40 °C to +85 °C -40 °C to +85 °C (or up to +105 °C)
Product
qualification
JESD47 (ICs)
Subset of ISO 16750 (modules)
AEC-Q100 (ICs)
ISO 16750 (modules)
AEC-Q100 (ICs)
Extended ISO 16750 (modules)
Process levels
for design,
manufacturing,
and testing
100% outgoing test
Product traceability
PCN process
Failure analysis
Standard grade, plus:
100% automatic X-ray and
optical inspection of modules
Professional grade, plus:
PPAP, Long product life cylcles,
ISO/TS 16949 manufacturing,
Automotive test flow,
Component traceability, 8D
failure reporting, Automotive
PCN process, 0-ppm program
Product grades
External GNSS: Provides utmost flexibility to choose GNSS features,
accuracy, and sensitivity. GNSS-related commands are tunneled,
allowing the host processor to fully control both subsystems
through single serial interface and user-friendly AT commands.
Integrated GNSS: Modules based on u-blox
cellular chipsets include u-blox M8 GNSS
reception, delivering high performance satellite
positioning alongside cellular data connectivity.
Why choose a u-blox cellular module?
As the world is becoming increasingly connected, cellular modules are critical components in the development of IoT
devices and automotive communication hubs. They collect data from sensors, transmit it between connected objects
and, in some cases, store data locally on devices deployed in the field. Choosing the right supplier to ensure a properly
functioning, secure and sustainable module for your IoT or automotive application is an important business decision.
Financial stability
and IPR protection
Publicly traded on the Swiss stock exchange, providing transparency and guaranteeing
quality and security
Full intellectual property indemnity based on FRAND for standard essential patents
at the module level
First class
technical support
Highly responsive and competent support teams with strong technical know-how
Global technical support network with local support through all stages of development
Extensive technical documentation
Evaluation kits and application boards for design testing with minimal resources
High quality and
reliability
Lowest ppm level during customer production and in the field
Very short delivery time due to multiple well-stocked locations
Stringent product change notification process with advanced notification
In-house reliability and test equipment
Zero defect strategy, e.g. testing of functions within tolerance, X-ray inspection
u-blox cellular product overview
UBX-14001802 - R11
For a detailed view of our
product offering, see our
guided product selector:
www.u-blox.com/
guided-product-selector
Form factors, technologies, and regions
EMEA North America South America APAC
Modules G UNRL G UNRL G UNRL G UNRL
SARA-G450 •••D
SARA-G340 D
SARA-G350 •••D
SARA-U201 Dt
SARA-U260
SARA-U270 Dt
SARA-U280 • •
SARA-N300 C
SARA-N310 ••••
SARA-N200  
SARA-N201
SARA-N210
SARA-N211
SARA-N280  
SARA-R510M • • • • • • • •
SARA-R511M • • • • • • • •
SARA-R410M-02B • • • • • • • •
SARA-R410M-52B
SARA-R412M • • • • • • • •
LARA-R3121
LARA-R202
LARA-R203
LARA-R204
LARA-R211
LARA-R220 J
LARA-R280
TOBY-R200 • •
TOBY-R202
TOBY-L4006 • •
TOBY-L4106 • •
TOBY-L4206 • • • •
TOBY-L4906 • •
TOBY/MPCI-L200 • • • •
TOBY/MPCI-L201
TOBY/MPCI-L210 • • Dt t
TOBY/MPCI-L220 J J
TOBY/MPCI-L280 • • D
= Main technology
• = Fallback technology
= Main technology;
supported in most,
but not all, countries
of the region
D = GSM/GPRS in APAC,
but not supported in
Japan or Korea
For each module variant, the main and fallback technologies are shown in the regions where they are to be used.
Legend:
G= GSM/GPRS
U= UMTS/HSPA
N= NB-IoT
R= LTE-M,
LTE Cat 1
L= LTE Cat 4,
LTE Cat 6
t = Special firmware
version for Japan and
Korea is available for
some variants; refer
to product
documentation
C = China only
J = Japan only
Nested design
Thanks to u-blox nested design, alternate modules can be mounted on the same PCB space
as assembly options. This allows a single PCB design to be retrofitted with GSM, HSPA,
NB-IoT, or LTE u-blox technologies, thus enabling a straightforward migration between cellular
technologies and module generations. This in turn protects the customer’s development
investment.
om@©w@®
u-blox cellular product overview
Variant
VV(D) All variants have two digits, VV, which are used
to differentiate HW variants with differing band
configurations or backup technologies.
The optional D is used to distinguish the LTE category:
1: LTE Cat 1
6: LTE Cat 6
M: LTE-M
Form factor
SARA
LARA
TOBY
MPCI
Main technology/generation
G3, G4 GSM/GPRS
U2 UMTS/HSPA
N2, N3 NB-IoT
R2, R3 LTE Cat 1
R4, R5 LTE-M
L2 LTE Cat 4
L4 LTE Cat 6
SARA-R412M
UBX-14001802 - R11
Legal Notice:
u-blox reserves all rights to this document and the information contained herein. Products,
names, logos and designs described herein may in whole or in part be subject to intellectual
property rights. Reproduction, use, modification or disclosure to third parties of this doc-
ument or any part thereof without the express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either
express or implied, is made in relation to the accuracy, reliability, fitness for a particular
purpose or content of this document. This document may be revised by u-blox at any
time. For most recent documents, please visit www.u-blox.com.
Copyright © 2019, u-blox AG
Further information
For contact information, see www.u-blox.com / contact-us.
For more product details and ordering information, see the product
data sheet.
u-blox values and promise
Competent technical
support worldwide
Over 20 years of R&D in GNSS technology
Lifetime support and maximum competence
Quick time to market Short and reliable delivery times
Module form factor consistency
High quality Global leader in positioning and wireless communication
In-house chip technology
Broad spectrum of
solutions
Strong synergies between technologies: Wi-Fi, Bluetooth, V2X, cellular, positioning
Hardware, software, services, and solutions
Security Advanced spoofing and jamming detection
End-to-end trust of domain
u-blox cellular product naming
u-blox cellular modules are available in different form factors and variants to provide flexibility for scaling different cellular
technologies to various application and geographical requirements, such as bands support, cost, performance and level
of component integration.
Robust Commercially hardened Root of Trust is foundation for trusted set of advanced security functionalities
Lightweight, scalable and proven key management system, ideal for high volume LPWA deployments
Latest (D)TLS stack and cipher suites with hardware-based crypto acceleration
Efficient Reduced data overhead in (D)TLS communications, resulting in lower power consumption
IoT infrastructure protected by segregating compromised devices and remotely wiping decryption
keys to shield local data
Time-to-
market
Deploy more rapidly by minimizing integration efforts and removing the need for an external crypto
chip, while reducing device size and saving component costs
Eliminate the need to develop your own certificate delivery solution with out-of-the-box Zero Touch
Provisioning to the most widely used IoT cloud platforms and your servers
Secure by design

Products related to this Datasheet

ADAPTER BOARD FOR EVK-L23 INCLUD
LTE ADAPTER BOARD FOR WIRELESS E
ADAPTER BOARD FOR EVK-L24 INCLUD
ADAPTER BOARD FOR EVK-R203 INCLU
ADAPTER BOARD FOR EVK-R204 INCLU
HSPA ADAPTER BOARD FOR WIRELESS
HSPA+ ADAPTER BOARD FOR WIRELESS
HSPA ADAPTER BOARD FOR WIRELESS
ADAPTER BOARD FOR EVK-L22 INCLUD
ADAPTER BOARD FOR EVK-R202 INCLU
ADAPTER BOARD FOR EVK-R211 INCLU
HSPA ADAPTER BOARD FOR WIRELESS
ADAPTER BOARD FOR EVK-R200 INCLU
HSPA ADAPTER BOARD FOR WIRELESS
LTE ADAPTER BOARD FOR WIRELESS E