HEF4023B Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
Philips Semiconductors PHILIPS
DATA SHEET
Product specification
File under Integrated Circuits, IC04
January 1995
INTEGRATED CIRCUITS
HEF4023B
gates
Triple 3-input NAND gate
For a complete data sheet, please also download:
The IC04 LOCMOS HE4000B Logic
Family Specifications HEF, HEC
The IC04 LOCMOS HE4000B Logic
Package Outlines/Information HEF, HEC
1L1312H1053 Van 19 Is 17 0: 02 Is :3 HEF4023|3 [A I5 ‘1 I2 I: 0‘ V55 1 2 3 A s 6 7 7mm 7259555 ‘1 —L_. .2 _MH1 _1— 71745071
January 1995 2
Philips Semiconductors Product specification
Triple 3-input NAND gate HEF4023B
gates
DESCRIPTION
The HEF4023B provides the positive triple 3-input NAND
function. The outputs are fully buffered for highest noise
immunity and pattern insensitivity of output impedance.
Fig.1 Functional diagram. HEF4023BP(N): 14-lead DIL; plastic
(SOT27-1)
HEF4023BD(F): 14-lead DIL; ceramic (cerdip)
(SOT73)
HEF4023BT(D): 14-lead SO; plastic
(SOT108-1)
( ): Package Designator North America
Fig.2 Pinning diagram.
FAMILY DATA, IDD LIMITS category GATES
See Family Specifications
Fig.3 Logic diagram (one gate).
January 1995 3
Philips Semiconductors Product specification
Triple 3-input NAND gate HEF4023B
gates
AC CHARACTERISTICS
VSS = 0 V; Tamb =25°C; CL= 50 pF; input transition times 20 ns
VDD
VSYMBOL TYP. MAX. TYPICAL EXTRAPOLATION
FORMULA
Propagation delays
InOn5 65 135 ns 38 ns +(0,55 ns/pF) CL
HIGH to LOW 10 tPHL 25 50 ns 14 ns +(0,23 ns/pF) CL
15 15 30 ns 7 ns +(0,16 ns/pF) CL
5 65 130 ns 38 ns +(0,55 ns/pF) CL
LOW to HIGH 10 tPLH 30 60 ns 19 ns +(0,23 ns/pF) CL
15 25 45 ns 17 ns +(0,16 ns/pF) CL
Output transition times 5 60 120 ns 10 ns +(1,0 ns/pF) CL
HIGH to LOW 10 tTHL 30 60 ns 9 ns +(0,42 ns/pF) CL
15 20 40 ns 6 ns +(0,28 ns/pF) CL
5 60 120 ns 10 ns +(1,0 ns/pF) CL
LOW to HIGH 10 tTLH 30 60 ns 9 ns +(0,42 ns/pF) CL
15 20 40 ns 6 ns +(0,28 ns/pF) CL
VDD
VTYPICAL FORMULA FOR P (µW)
Dynamic power 5 1200 fi+∑(foCL)×VDD2where
dissipation per 10 5500 fi+∑(foCL)×VDD2fi= input freq. (MHz)
package (P) 15 16 400 fi+∑(foCL)×VDD2fo= output freq. (MHz)
CL= load capacitance (pF)
(foCL) = sum of outputs
VDD = supply voltage (V)

Products related to this Datasheet

IC GATE NAND 3CH 3-INP 14DIP
IC GATE NAND 3CH 3-INP 14SO
IC GATE NAND 3CH 3-INP 14SO
IC GATE NAND 3CH 3-INP 14SO
IC GATE NAND 3CH 3-INP 14SO