AK4392 Datasheet by AKM Semiconductor Inc.

View All Related Products | Download PDF Datasheet
AsahiKASEI AKM 5401111) ?“ éudlo ""’ Mr um .
[AK4392]
MS1045-E-02 2009/04
- 1 -
GENERAL DESCRIPTION
AK4392 is a 32-bit DAC, which corresponds to DVD-Audio systems. An internal circuit includes newly
developed 32bit Digital Filter for better sound quality achieving low distortion characteristics and wide
dynamic range. The AK4392 has full differential SCF outputs, removing the need for AC coupling
capacitors and increasing performance for systems with excessive clock jitter. The AK4392 accepts
192kHz PCM data and 1-bit DSD data, ideal for a wide range of applications including Blu-Ray,
DVD-Audio and SACD.
FEATURES
128x Over sampling
Sampling Rate: 30kHz 216kHz
32Bit 8x Digital Filter (Minimum delay option GD=7/fs)
- Ripple: ±0.005dB, Attenuation: 100dB
High Tolerance to Clock Jitter
Low Distortion Differential Output
DSD data input
Digital De-emphasis for 32, 44.1, 48kHz sampling
Soft Mute
Digital Attenuator (255 levels and 0.5dB step)
Mono Mode
External Digital Filter Mode
THD+N: -103dB
DR, S/N: 120dB
I/F Format: 24/32bit MSB justified, 16/20/24/32bit LSB justified, I2S, DSD
Master Clock:
30kHz ~ 32kHz: 1152fs
30kHz ~ 54kHz: 512fs or 768fs
30kHz ~ 108kHz: 256fs or 384fs
108kHz ~ 216kHz: 128fs or 192fs
Power Supply: 4.75 5.25V
Digital Input Level: TTL
Package: 44pin LQFP
AK4392
High Performance 120dB Premium 32-Bit DAC
AsahiKASEI ram B‘CNDCLK POM LHCNDSDR/WCK Da|a menace ax Interpmamr 5mm DSDL DSD Data menace Dm‘r AL son Mute Moumamr Externa‘ BCK£ DF D‘NL menace D‘NR CSN/SMUTE CCmDEMa CD‘H’DEMt comm Clock Reglsmr Dwmev CADD cAmeFn PSN DZFLD‘FI D\|F2 MCLK DZFR M510457E702
[AK4392]
MS1045-E-02 2009/04
- 2 -
Block Diagram
MCL
K
SDATA/DSDL
LRCK/DSDR/WC
K
CSN/SMUTE
BICK/DCLK
CCLK/DEM0
CDTI/DEM1
DZFR
VSS1
VDDR
PDN AVDD
SCF
SCF
Clock
Divider
VSS3DVDD
DINR
DINL
BCK
CAD0 CAD1/DIF0 PSN DZFL/DIF1 DIF2
VSS2
VDDL
VCML
AOUTRN
VCMR
VREFHL
VREFLL
VREFLR
VREFLL
VSS4
AOUTLP
AOUTLN
AOUTRP
PCM
Data
Interface
DSD
Data
Interface
External
DF
Interface
8X
Interpolator
Control
Register
DATT
Soft Mute
ΔΣ
Modulator
Bias
Vref
Block Diagram
[AK4392] AsahiKASEI l Ordering Guide ,10 ~ +70°c 44pm LQFP (0.8mm pnch) AK4392EQ AKD4392 Evaluanon Board for AK4392 I Pin Layout zmSo< 7mm=""> maa> Etmw; zdmz> oz filmy; 41mm“; 4nn> Nmm> 2459‘ 3333333333: HHHHHHHHHHH mm «N am R E on a Nm mm 0 c: Nm
[AK4392]
MS1045-E-02 2009/04
- 3 -
Ordering Guide
AK4392EQ 10 +70°C 44pin LQFP (0.8mm pitch)
AKD4392 Evaluation Board for AK4392
Pin Layout
AOUTLP
AOUTLN
34
VCML
33
35
NC 36
NC 37
NC 38
NC 39
VSS3 40
AVDD 41
MCLK 42
VSS4 43
NC 44
VSS2 32
VDD L 31
VREFHL 30
VREFLL 2
9
NC 28
VREFLR 27
VREFH
R
26
VDDR 2
5
VSS1 24
AOUTRN 23
DVD
D
1
PD
N
2
BICK/DCL
K
3
SDATA/DSDL 4
LRCK/DSDR/WC
K
5
SMUTE/CSN 6
TST1/CAD0 7
DEM0/CCL
K
8
DEM1/CDT
I
9
DIF0/CAD1 10
DIF1/DZF
L
11
22
21
20
19
18
17
16
15
14
13
12
A
OUTRP
VCMR
NC
DINL
DINR
NC
BCK
TST2/DZFR
PSN
NC
DIF2
AK4392
Top View
AsahiKASEI L R Clock Pm in PCM Mggc DSD Rch Data lnpm Pin m DSD Mode
[AK4392]
MS1045-E-02 2009/04
- 4 -
PIN/FUNCTION
No. Pin Name I/O Function
1 DVDD - Digital Power Supply Pin, 4.75 5.25V
2 PDN I
Power-Down Mode Pin
When at “L”, the AK4392 is in power-down mode and is held in reset.
The AK4392 should always be reset upon power-up.
BICK I Audio Serial Data Clock Pin in PCM Mode
3 DCLK I DSD Clock Pin in DSD Mode
SDATA I Audio Serial Data Input Pin in PCM Mode
4 DSDL I DSD Lch Data Input Pin in DSD Mode
LRCK I L/R Clock Pin in PCM Mode
DSDR I DSD Rch Data Input Pin in DSD Mode
5
WCK I Word Clock input pin
SMUTE I
Soft Mute Pin in Parallel Control Mode
When this pin is changed to “H”, soft mute cycle is initiated.
When returning “L”, the output mute releases.
6
CSN I Chip Select Pin in Serial Control Mode
TST1 I Test Pin in Parallel Control Mode (Internal pull-down pin)
7 CAD0 I Chip Address 0 Pin in Serial Control Mode (Internal pull-down pin)
DEM0 I De-emphasis Enable 0 Pin in Parallel Control Mode
8 CCLK I Control Data Clock Pin in Serial Control Mode
DEM1 I De-emphasis Enable 1 Pin in Parallel Control Mode
9 CDTI I Control Data Input Pin in Serial Control Mode
DIF0 I Digital Input Format 0 Pin in PCM Mode
10 CAD1 I Chip Address 1 Pin in Serial Control Mode
DIF1 I Digital Input Format 1 Pin in PCM Mode
11 DZFL O Lch Zero Input Detect Pin in Serial Control Mode
12 DIF2 I Digital Input Format 2 Pin in PCM Mode
13 NC - No internal bonding.
Connect to GND.
Note: All input pins except internal pull-up/down pins must not be left floating.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 5 -
14 PSN I Parallel or Serial Select Pin (Internal pull-up pin)
“L”: Serial Control Mode, “H”: Parallel Control Mode
TST2 I
Test pin in Parallel Control Mode.
Connect to GND.
15
DZFR O Rch Zero Input Detect Pin in Serial Control Mode
16 BCK I Audio Serial Data Clock Pin (Internal pull-down pin)
17 NC - No internal bonding.
Connect to GND.
18 DINR I Rch Audio Serial Data Input Pin (Internal pull-down pin)
19 DINL I Lch Audio Serial Data Input Pin (Internal pull-down pin)
20 NC - No internal bonding.
Connect to GND.
21 VCMR - Right channel Common Voltage Pin,
Normally connected to VSS with a 10uF electrolytic cap.
22 AOUTRP O Rch Positive Analog Output Pin
23 AOUTRN O Rch Negative Analog Output Pin
24 VSS1 - Ground Pin
25 VDDR - Rch Analog Power Supply Pin, 4.75 5.25V
26 VREFHR I Rch High Level Voltage Reference Input Pin
27 VREFLR I Rch Low Level Voltage Reference Input Pin
28 NC - No internal bonding.
Connect to GND.
29 VREFLL I Lch Low Level Voltage Reference Input Pin
30 VREFHL I Lch High Level Voltage Reference Input Pin
31 VDDL - Lch Analog Power Supply Pin, 4.75 5.25V
32 VSS2 - Ground Pin
33 AOUTLN O Lch Negative Analog Output Pin
34 AOUTLP O Lch Positive Analog Output Pin
35 VCML - Left channel Common Voltage Pin,
Normally connected to VSS with a 10uF electrolytic cap.
36 NC - No internal bonding.
Connect to GND.
37 NC - No internal bonding.
Connect to GND.
38 NC - No internal bonding.
Connect to GND.
39 NC - No internal bonding.
Connect to GND.
40 VSS3 - Ground Pin
41 AVDD - Analog Power Supply Pin, 4.75 5.25V
42 MCLK I Master Clock Input Pin
43 VSS4 - Ground Pin
44 NC - No internal bonding.
Connect to GND.
Note: All input pins except internal pull-up/down pins must not be left floating.
AsahiKASEI DIFZ Tum pins mu be conncmcd [0 V554.
[AK4392]
MS1045-E-02 2009/04
- 6 -
Handling of Unused Pin
The unused I/O pins should be processed appropriately as below.
(1) Parallel Mode (PCM Mode only)
Classification Pin Name Setting
AOUTLP, AOUTLN These pins must be open.
Analog AOUTRP, AOUTRN These pins must be open.
SMUTE This pin must be connected to VSS4.
TST1 This pin must be open.
Digital
TST2 This pin must be connected to VSS4.
(2) Serial Mode
1. PCM Mode
Classification Pin Name Setting
AOUTLP, AOUTLN These pins must be open.
Analog AOUTRP, AOUTRN These pins must be open.
DIF2 These pins must be connected to VSS4.
Digital DZFL, DZFR These pins must be open.
2. DSD Mode
Classification Pin Name Setting
AOUTLP, AOUTLN These pins must be open.
AOUTRP, AOUTRN These pins must be open.
Analog
DZFL, DZFR These pins must be open.
AsahiKASEI Parameter Symbol min max Units
[AK4392]
MS1045-E-02 2009/04
- 7 -
ABSOLUTE MAXIMUM RATINGS
(VSS1-4 =0V; Note 1)
Parameter Symbol min max Units
Power Supplies:
Analog
Analog
Digital
AVDD
VDDL/R
DVDD
0.3
0.3
0.3
6.0
6.0
6.0
V
V
V
Input Current, Any Pin Except Supplies IIN - ±10 mA
Digital Input Voltage VIND 0.3 DVDD+0.3 V
Ambient Temperature (Power applied) Ta 10 70 °C
Storage Temperature Tstg 65 150 °C
Note 1. All voltages with respect to ground.
Note 2. VSS1-4 must be connected to the same analog ground plane.
WARNING: Operation at or beyond these limits may result in permanent damage to the device.
Normal operation is not guaranteed at these extremes.
RECOMMENDED OPERATING CONDITIONS
(VSS1-4 =0V; Note 1)
Parameter Symbol min typ max Units
Power Supplies
(Note 3)
Analog
Analog
Digital
AVDD
VDDL/R
DVDD
4.75
4.75
4.75
5.0
5.0
5.0
5.25
5.25
5.25
V
V
V
Voltage
Reference
(Note 4)
“H” voltage reference
“L” voltage reference
VREFH VREFL
VREFHL/R
VREFLL/R
ΔVREF
AVDD0.5
VSS
3.0
-
-
-
AVDD
-
AVDD
V
V
V
Note 1. All voltages with respect to ground.
Note 3. The power up sequence between AVDD, VDDL/R and DVDD is not critical.
Note 4. The analog output voltage scales with the voltage of (VREFH VREFL).
AOUT (typ.@0dB) = (AOUT+) (AOUT) = ±2.8Vpp × (VREFHL/R VREFLL/R)/5.
* AKM assumes no responsibility for the usage beyond the conditions in this data sheet.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 8 -
ANALOG CHARACTERISTICS
(Ta=25°C; AVDD=VDDL/R=DVDD=5.0V; VSS1-4 =0V; VREFHL/R=AVDD, VREFLL/R= VSS;
Input data = 24bit; RL 1kΩ; BICK=64fs; Signal Frequency = 1kHz; Sampling Frequency = 44.1kHz;
Measurement bandwidth = 20Hz ~ 20kHz; External Circuit: Figure 20; unless otherwise specified.)
Parameter min typ max Units
Resolution - - 24 Bits
Dynamic Characteristics (Note 5)
fs=44.1kHz
BW=20kHz
0dBFS
60dBFS
-
-
-103
-57
93
-
dB
dB
fs=96kHz
BW=40kHz
0dBFS
60dBFS
-
-
100
-54
-
-
dB
dB
THD+N
fs=192kHz
BW=40kHz
BW=80kHz
0dBFS
60dBFS
60dBFS
100
-54
-51
-
-
-
dB
dB
dB
Dynamic Range (60dBFS with A-weighted) (Note 6) 114 120 dB
S/N (A-weighted) (Note 7) 114 120 dB
Interchannel Isolation (1kHz) 110 120 dB
DC Accuracy
Interchannel Gain Mismatch - 0.15 0.3 dB
Gain Drift (Note 8) - 20 - ppm/°C
Output Voltage (Note 9) ±2.65 ±2.8 ±2.95 Vpp
Load Capacitance - - 25 pF
Load Resistance (Note 10) 1 - - kΩ
Power Supplies
Power Supply Current
Normal operation (PDN pin = “H”)
AVDD + VDDL/R
DVDD (fs 96kHz)
DVDD (fs = 192kHz)
-
-
-
60
43
46
90
-
70
mA
mA
mA
Power down (PDN pin = “L”) (Note 11)
AVDD+VDDL/R+DVDD
-
10
100
μA
Note 5. Measured by Audio Precision, System Two. Averaging mode. Refer to the evaluation board manual.
Note 6. Figure 20 External LPF Circuit Example 2. 101dB for 16-bit data and 118dB for 20-bit data.
Note 7. Figure 20 External LPF Circuit Example 2. S/N does not depend on input data size.
Note 8. The voltage on (VREFH VREFL) is held +5V externally.
Note 9. Full-scale voltage(0dB). Output voltage scales with the voltage of (VREFHL/R VREFLL/R).
AOUT (typ.@0dB) = (AOUT+) (AOUT) = ±2.8Vpp × (VREFHL/R VREFLL/R)/5.
Note 10. Regarding Load Resistance, AC load is 1kΩ (min) with a DC cut capacitor (Figure 20). DC load is 1.5k ohm
(min) without a DC cut capacitor (Figure 19). The load resistance value is with respect to ground. Analog
characteristics are sensitive to capacitive load that is connected to the output pin. Therefore the capacitive load
must be minimized.
Note 11. In the power down mode. The P/S pin = DVDD, and all other digital input pins including clock pins
(MCLK, BICK and LRCK) are held VSS4.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 9 -
SHARP ROLL-OFF FILTER CHARACTERISTICS (fs = 44.1kHz)
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V; Normal Speed Mode; DEM=OFF; SD bit=“0”)
Parameter Symbol min typ max Units
Digital Filter
Passband (Note 12)
±0.01dB
6.0dB
PB
0
-
22.05
20.0
-
kHz
kHz
Stopband (Note 12) SB 24.1 kHz
Passband Ripple PR ±0.005 dB
Stopband Attenuation SA 100 dB
Group Delay (Note 13) GD - 36 - 1/fs
Digital Filter + SCF
Frequency Response: 0 20.0kHz - ±0.2 - dB
SHARP ROLL-OFF FILTER CHARACTERISTICS (fs = 96kHz)
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V; Double Speed Mode; DEM=OFF; SD bit=“0”)
Parameter Symbol min typ max Units
Digital Filter
Passband (Note 12)
±0.01dB
6.0dB
PB
0
-
48.0
43.5
-
kHz
kHz
Stopband (Note 12) SB 52.5 kHz
Passband Ripple PR ±0.005 dB
Stopband Attenuation SA 95 dB
Group Delay (Note 13) GD - 36 - 1/fs
Digital Filter + SCF
Frequency Response: 0 40.0kHz - ±0.3 - dB
SHARP ROLL-OFF FILTER CHARACTERISTICS (fs = 192kHz)
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V; Quad Speed Mode; DEM=OFF; SD bit=“0”)
Parameter Symbol min typ max Units
Digital Filter
Passband (Note 12)
±0.01dB
6.0dB
PB
0
-
96.0
87.0
-
kHz
kHz
Stopband (Note 12) SB 105 kHz
Passband Ripple PR ±0.005 dB
Stopband Attenuation SA 90 dB
Group Delay (Note 13) GD - 36 - 1/fs
Digital Filter + SCF
Frequency Response: 0 80.0kHz - +0/1 - dB
Note 12. The passband and stopband frequencies scale with fs. For example, PB=0.4535×fs (@±0.01dB), SB=0.546×fs.
Note 13. The calculating delay time which occurred by digital filtering. This time is from setting the 16/20/24bit data of
both channels to input register to the output of analog signal.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 10 -
MINIMUM DELAY FILTER CHARACTERISTICS (fs = 44.1kHz)
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V; Normal Speed Mode; DEM=OFF; SD bit=“1”)
Parameter Symbol min typ max Units
Digital Filter
Passband (Note 12)
±0.01dB
6.0dB
PB
0
-
22.05
20.0
-
kHz
kHz
Stopband (Note 12) SB 24.1 kHz
Passband Ripple PR ±0.005 dB
Stopband Attenuation SA 100 dB
Group Delay (Note 13) GD - 7 - 1/fs
Digital Filter + SCF
Frequency Response : 0 20.0kHz - ±0.2 - dB
MINIMUM DELAY FILTER CHARACTERISTICS (fs = 96kHz)
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V; Double Speed Mode; DEM=OFF; SD bit=“1”)
Parameter Symbol min typ max Units
Digital Filter
Passband (Note 12)
±0.01dB
6.0dB
PB
0
-
48.0
43.5
-
kHz
kHz
Stopband (Note 12) SB 52.5 kHz
Passband Ripple PR ±0.005 dB
Stopband Attenuation SA 95 dB
Group Delay (Note 13) GD - 7 - 1/fs
Digital Filter + SCF
Frequency Response : 0 40.0kHz - ±0.3 - dB
MINIMUM DELAY FILTER CHARACTERISTICS (fs = 192kHz)
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V; Quad Speed Mode; DEM=OFF; SD bit=“1”)
Parameter Symbol min typ max Units
Digital Filter
Passband (Note 12)
±0.01dB
6.0dB
PB
0
-
96.0
87.0
-
kHz
kHz
Stopband (Note 12) SB 105 kHz
Passband Ripple PR ±0.005 dB
Stopband Attenuation SA 90 dB
Group Delay (Note 13) GD - 7 - 1/fs
Digital Filter + SCF
Frequency Response : 0 80.0kHz - +0/1 - dB
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 11 -
DC CHARACTERISTICS
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V)
Parameter Symbol min typ max Units
High-Level Input Voltage
Low-Level Input Voltage
VIH
VIL
2.4
-
-
-
-
0.8
V
V
High-Level Output Voltage (Iout=100μA)
Low-Level Output Voltage (Iout=100μA)
VOH
VOL
DVDD0.5
-
-
-
-
0.5
V
V
Input Leakage Current (Note 14) Iin - - ±10 μA
Note 14. The TST1/CAD0 and PSN pins have internal pull-up devices, nominally 100kΩ. Therefore The TST1/CAD0
and PSN pins are not included.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 12 -
SWITCHING CHARACTERISTICS
(Ta=25°C; AVDD=VDDL/R=4.75 5.25V, DVDD=4.75 5.25V)
Parameter Symbol min typ max Units
Master Clock Timing
Frequency
Duty Cycle
fCLK
dCLK
7.7
40
41.472
60
MHz
%
LRCK Frequency (Note 15)
1152fs, 512fs or 768fs
256fs or 384fs
128fs or 192fs
Duty Cycle
fsn
fsd
fsq
Duty
30
54
108
45
54
108
216
55
kHz
kHz
kHz
%
PCM Audio Interface Timing
BICK Period
1152fs, 512fs or 768fs
256fs or 384fs
128fs or 192fs
BICK Pulse Width Low
BICK Pulse Width High
BICK “” to LRCK Edge (Note 16)
LRCK Edge to BICK “ (Note 16)
SDATA Hold Time
SDATA Setup Time
tBCK
tBCK
tBCK
tBCKL
tBCKH
tBLR
tLRB
tSDH
tSDS
1/128fsn
1/64fsd
1/64fsq
30
30
20
20
20
20
ns
ns
ns
ns
ns
ns
ns
ns
ns
External Digital Filter Mode
BICK Period
BCK Pulse Width Low
BCK Pulse Width High
BCK “” to WCK Edge
WCK Edge to BCK “
WCK Pulse Width Low
WCK Pulse Width High
DATA Hold Time
DATA Setup Time
tB
tBL
tBH
tBW
tWB
tWCK
tWCH
tDH
tDS
27
10
10
5
5
54
54
5
5
ns
ns
ns
ns
ns
ns
ns
ns
ns
DSD Audio Interface Timing
DCLK Period
DCLK Pulse Width Low
DCLK Pulse Width High
DCLK Edge to DSDL/R (Note 17)
tDCK
tDCKL
tDCKH
tDDD
1/64fs
160
160
20
20
ns
ns
ns
ns
Control Interface Timing
CCLK Period
CCLK Pulse Width Low
Pulse Width High
CDTI Setup Time
CDTI Hold Time
CSN High Time
CSN “” to CCLK “
CCLK “” to CSN “
tCCK
tCCKL
tCCKH
tCDS
tCDH
tCSW
tCSS
tCSH
200
80
80
50
50
150
50
50
ns
ns
ns
ns
ns
ns
ns
ns
Reset Timing
PDN Pulse Width (Note 18)
tPD
150
ns
[AK4392]
MS1045-E-02 2009/04
- 13 -
Note 15. When the 1152fs, 512fs or 768fs /256fs or 384fs /128fs or 192fs are switched, the AK4392 should be reset by the
PDN pin or RSTN bit.
Note 16. BICK rising edge must not occur at the same time as LRCK edge.
Note 17. DSD data transmitting device must meet this time.
Note 18. The AK4392 can be reset by bringing the PDN pin “L” to “H” upon power-up.
Timing Diagram
1/fCLK
tCLKL
VIH
tCLKH
MCLK VIL
dCLK=tCLKH x fCLK, tCLKL x fCLK
1/fs
VIH
LRCK VIL
tBCK
tBCKL
VIH
tBCKH
BICK VIL
1/fs
VIH
WCK VIL
tB
tBL
VIH
tBH
BCK VIL
Clock Timing
[AK4392]
MS1045-E-02 2009/04
- 14 -
tLRB
LRCK
VIH
BICK VIL
tSDS
VIH
SDATA VIL
tSDH
VIH
VIL
tBLR
Audio Interface Timing (PCM Mode)
VIH
DCLK VIL
tDDD
VIH
DSDL
DSDR VIL
tDCKHtDCKL
tDCK
Audio Serial Interface Timing (DSD Normal Mode, DCKB bit = “0”)
VIH
DCLK VIL
tDDD
VIH
DSDL
DSDR VIL
tDCKHtDCKL
tDCK
tDDD
Audio Serial Interface Timing (DSD Phase Modulation Mode, DCKB bit = “0”)
[AK4392]
MS1045-E-02 2009/04
- 15 -
tCSS
CSN
VIH
CCLK VIL
VIH
CDTI VIL
VIH
VIL
C1 C0 R/W A4
tCCKL tCCKH
tCDS tCDH
WRITE Command Input Timing
CSN
VIH
CCLK VIL
VIH
CDTI VIL
VIH
VIL
D3 D2 D1 D0
tCSW
tCSH
WRITE Data Input Timing
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 16 -
tPD
PDN VIL
Power Down & Reset Timing
tWB
WCK
VIH
BCK VIL
tDS
VIH
DATA VIL
tDH
VIH
VIL
tBW
External Digital Filter I/F mode
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 17 -
OPERATION OVERVIEW
D/A Conversion Mode
In serial mode, the AK4392 can perform D/A conversion for either PCM data or DSD data. The D/P bit controls
PCM/DSD mode. When DSD mode, DSD data can be input from DCLK, DSDL and DSDR pins. When PCM mode,
PCM data can be input from BICK, LRCK and SDATA pins. When PCM/DSD mode is changed by D/P bit, the AK4392
should be reset by RSTN bit. It takes about 2/fs to 3/fs to change the mode. In parallel mode, the AK4392 performs for
only PCM data.
DP bit Interface
0 PCM
1 DSD
Table 1. PCM/DSD Mode Control
When DP bit= “0”, an internal digital filter or external digital filter can be selected. When using an external digital filter
(EX DF I/F mode), data is input to each MCLK, BCK, WCK, DINL and DINR pin. EXDF bit controls the modes. When
switching internal and external digital filters, the AK4392 must be reset by RSTN bit. A Digital filter switching takes
2~3k/fs.
Ex DF bit Interface
0 PCM
1 EX DF I/F
Table 2. Digital Filter Control (DP bit = “0”)
System Clock
[1] PCM Mode
The external clocks, which are required to operate the AK4392, are MCLK, BICK and LRCK. MCLK should be
synchronized with LRCK but the phase is not critical. The MCLK is used to operate the digital interpolation filter and the
delta-sigma modulator. Sampling speed and MCLK frequency are detected automatically and then the initial master clock
is set to the appropriate frequency (Table 3). When external clocks are changed, the AK4392 should be reset by the PDN
pin or RSTN bit.
The AK4392 is automatically placed in reset state when MCLK and LRCK are stopped during a normal operation (PDN
pin =“H”), and the analog output becomes Hi-Z. When MCLK and LRCK are input again, the AK4392 exit reset state and
starts the operation. After exiting system reset (PDN pin =“L”“H”) at power-up and other situations, the AK4392 is in
power-down mode until MCLK and LRCK are supplied.
The MCLK frequency corresponding to each sampling speed should be provided (Table 4).
MCLK Mode Sampling Rate
1152fs Normal 30kHz~32kHz
512fs 768fs Normal 30kHz~54kHz
256fs 384fs Double 30kHz~108kHz
128fs 192fs Quad 108kHz~216kHz
Table 3. Sampling Speed
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 18 -
LRCK MCLK (MHz)
fs 128fs 192fs 256fs 384fs 512fs 768fs 1152fs
32.0kHz N/A N/A 8.1920 12.2880 16.3840 24.5760 36.8640
44.1kHz N/A N/A 11.2896 16.9344 22.5792 33.8688 N/A
48.0kHz N/A N/A 12.2880 18.4320 24.5760 36.8640 N/A
88.2kHz N/A N/A 22.5792 33.8688 N/A N/A N/A
96.0kHz N/A N/A 24.5760 36.8640 N/A N/A N/A
176.4kHz 22.5792 33.8688 N/A N/A N/A N/A N/A
192.0kHz 24.5760 36.8640 N/A N/A N/A N/A N/A
Table 4. System Clock Example (Parallel Control Mode) (N/A: Not available)
MCLK= 256fs/384fs supports sampling rate of 30kHz~108kHz (Table 5). But, when the sampling rate is 30kHz~54kHz,
DR and S/N will degrade by approximately 3dB as compared to when MCLK= 512fs/768fs.
MCLK DR,S/N
256fs/384fs 117dB
512fs/768fs 120dB
Table 5. Relationship between MCLK frequency and DR, S/N (fs= 44.1kHz)
[2] DSD Mode
The external clocks, which are required to operate the AK4392, are MCLK and DCLK. MCLK should be synchronized
with DCLK but the phase is not critical. The frequency of MCLK is set by DCKS bit.
The AK4392 is automatically placed in reset state when MCLK is stopped during a normal operation (PDN pin =“H”),
and the analog output becomes Hi-Z. After exiting system reset (PDN pin =“L”“H”) at power-up and other situations,
the AK4392 is in power-down mode until MCLK is supplied.
DCKS bit MCLK Frequency DCLK Frequency
0 512fs 64fs (default)
1 768fs 64fs
Table 6. System Clock (DSD Mode)
AsahiKASEI (32fs) Fj— SDATA (64fs) ’7 SDATA (64fs) '— SDATA SDATA
[AK4392]
MS1045-E-02 2009/04
- 19 -
Audio Interface Format
[1] PCM Mode
Data is shifted in via the SDATA pin using BICK and LRCK inputs. Eight data formats are supported and selected by the
DIF2-0 pins (Parallel control mode) or DIF2-0 bits (Serial control mode) as shown in Table 7. In all formats the serial data
is MSB-first, 2's compliment format and is latched on the rising edge of BICK. Mode 2 can be used for 20-bit and 16-bit
MSB justified formats by zeroing the unused LSBs. Settings should be made by DIF2-0 pins in parallel mode and DIF2-0
bits in serial mode.
Mode DIF2 DIF1 DIF0 Input Format BICK Figure
0 0 0 0 16bit LSB justified
32fs Figure 1
1 0 0 1 20bit LSB justified
48fs Figure 2
2 0 1 0 24bit MSB justified
48fs Figure 3 (default)
3 0 1 1 24bit I2S Compatible 48fs Figure 4
4 1 0 0 24bit LSB justified
48fs Figure 2
5 1 0 1 32bit LSB justified
64fs Figure 5
6 1 1 0 32bit MSB justified
64fs Figure 6
7 1 1 1 32bit I2S Compatible 64fs Figure 7
Table 7. Audio Interface Format
SDAT
A
BICK
LRCK
SDAT
A
15 14 6 5 4
BICK
0 1 10 11 12 13 14 15 0 1 10 11 12 13 14 15 0 1
3210 1514
(
32fs
)
(
64fs
)
014
115 16 17 31 0 1 14 15 16 17 31 0 1
15 14 0 15 14 0
Mode 0 Don’t care Don’t care
15:MSB, 0:LSB
Mode 0 15 14 6 5 4 3 2 1 0
Lch Data Rch Data
Figure 1. Mode 0 Timing
SDAT
A
LRCK
BICK
(
64fs
)
091 10 11 12 31 0 1 9 10 11 12 31 0 1
19 0 19 0
Mode 1 Don’t care Don’t care
19:MSB, 0:LSB
SDAT
A
Mode 4 23:MSB, 0:LSB
20 19 0 20 19 0
Dont care Don’t care
22 21 22 21
Lch Data Rch Data
8
23 23
8
Figure 2. Mode 1/4 Timing
AsahiKASEI UMIIUIWIIJIIHIMII SDATA MID Hmflm UMIWIiI SDATA lH‘lHl‘lll \||\||\|H|:| ‘ s<><>1 .
[AK4392]
MS1045-E-02 2009/04
- 20 -
LRCK
BICK
(
64fs
)
SDAT
A
0221 2 24 31 0 1 31 0 1
23:MSB, 0:LSB
22 1 0 Dont care23
Lch Data Rch Data
23 30 2222423 30
22 1 0 Don’t care
23 2223
Figure 3. Mode 2 Timing
LRCK
BICK
(
64fs
)
SDAT
A
031 2 24 31 0 1 31 0 1
23:MSB, 0:LSB
22 10Don’t care
23
Lch Data Rch Data
23 25 322423 25
22 1 0Don’t care23 23
Figure 4. Mode 3 Timing
LRCK
BICK(128fs)
SDATA
0 1 2 20 21 22 32 33 63 0 1 2 20 21 22 32 33 63 0 1
031 1
BICK(64fs)
SDATA
0 1 2 12 13 14 23 24 31 0 1 2 12 13 14 23 24 31 0
31
1
30 931 30 20 19 18 9 3120 19 18
31: MSB, 0:LSB
80
18 0
1
Lch Data Rch Data
031 1
Figure 5. Mode 5 Timing
AsahiKASEI mww WWW 34 V14 v:
[AK4392]
MS1045-E-02 2009/04
- 21 -
LRCK
BICK(128fs)
SDATA
0 1 2 20 21 22 32 33 63 0 1 2 20 21 22 32 33 63 0
31
1
30 031 30 12 11 10 0 3112 11 10
BICK(64fs)
SDATA
0 1 2 12 13 14 23 24 31 0 1 2 12 13 14 23 24 31 0
31
1
30 931 30 20 19 18 9 3120 19 18
31: MSB, 0:LSB
80
18 0
1
Lch Data Rch Data
Figure 6. Mode 6 Timing
LRCK
BICK(128fs)
SDATA
0 1 2 20 21 22 33 34 63 0 1 2 20 21 22 33 34 63 0 1
31 031 13 12 11 0 13 12 11
BICK(64fs)
SDATA
0 1 2 12 13 14 24 25 31 0 1 2 12 13 14 24 25 31 0
0
1
31 9031 212019 9 021 20 19
31: MSB, 0:LSB
81
28 1
2
Lch Data Rch Data
Figure 7. Mode 7 Timing
[2] DSD Mode
In case of DSD mode, DIF2-0 pins and DIF2-0 bits are ignored. The frequency of DCLK is fixed to 64fs. DCKB bit can
invert the polarity of DCLK.
DCLK (64fs)
DCKB=1
DCLK (64fs)
DCKB=0
DSDL,DSDR
Normal
DSDL,DSDR
Phase Modulation
D1
D0 D1 D2
D0 D2 D3
D1 D2 D3
Figure 8. DSD Mode Timing
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 22 -
[3] External Digital Filter Mode (EX DF I/F Mode)
DW indicates the number of BCK in one WCK cycle. The audio data is input by MCLK, BCK and WCK from the DINL
and DINR pins. Three formats are available (Table 9) by DIF2-0 bits setting. The data is latched on the rising edge of
BCK. The BCK and MCLK clocks must be the same frequency and must not burst. BCK and MCLK frequencies for each
sampling speed are shown in Table 8.
The AK4392 is automatically placed in reset state when MCLK and WCK are stopped during a normal operation (PDN
pin =“H”), and the analog output becomes Hi-Z. When MCLK and WCK are input again, the AK4392 exit reset state and
starts the operation. After exiting system reset (PDN pin =“L”“H”) at power-up and other situations, the AK4392 is in
power-down mode until MCLK and WCK are supplied.
MCLK&BCK [MHz]
Sampling
Speed[kHz] 128fs 192fs 256fs 384fs 512fs 768fs
WCK ECS
N/A N/A N/A N/A
22.5792 33.8688 16fs
44.1(30~54) 32 48 DW
0
N/A N/A 11.2896
16.9344 N/A 33.8688 8fs
44.1(30~54) 32 48 96 DW
1
N/A N/A
24.576 36.864 N/A N/A 8fs
96(54~108) 32 48 DW
0
12.288 18.432 N/A 36.864 N/A N/A 4fs
96(54~108) 32 48 96 DW
1
24.576 36.864 N/A N/A N/A N/A 4fs
192(108~216) 32 48 DW
0
N/A 36.864 N/A N/A N/A N/A 2fs
192(108~216) 96 DW
1
Table 8 System Clock Example (EX DF I/F mode) (N/A: Not available)
Mode DIF2 DIF1 DIF0 Input Format
0 0 0 0 16bit LSB justified
1 0 0 1 N/A
2 0 1 0 N/A
3 0 1 1 N/A
4 1 0 0 24bit LSB justified
5 1 0 1 32bit LSB justified
6 1 1 0 N/A
7 1 1 1 N/A
Table 9 Audio Interface Format (EX DF I/F mode) (N/A: Not available)
AsahiKASEI UH I H] [LT—LT UM H Jim UH H :M
[AK4392]
MS1045-E-02 2009/04
- 23 -
BCK
WCK
DINL or
DINR 23 22
BCK
0 1 8 9 10 11 16 17 26 27 28 29 30 31 0 1
21 20 17 16
0 5 1 6 7 8 47 48 49 65 92 93 94 95 0 1
31 30
31 0
15 14 6 5 4 3 2 1 0
Don’t care Don’t care
DINL or
DINR 2 31
24
Don’t care Don’t care
BCK
0 5
1 6 7 8 23 24 25 17 44 45 46 47 0 1
31 0
Don’t care
DINL or
DINR 2 31Don’t care Don’t care Dont car
e
1/16fs or 1/8fs or 1/4fs or 1/2fs
Figure 9 EX DF I/F Mode Timing
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 24 -
D/A Conversion Mode Switching Timing
RSTN bit
D/A Data
D/A Mode
4/fs
0
PCM Data DSD Data
PCM Mode DSD Mode
Figure 10. D/A Mode Switching Timing (PCM to DSD)
RSTN bit
D/A Data
D/A Mode
4/fs
DSD Data PCM Data
DSD Mode PCM Mode
Figure 11. D/A Mode Switching Timing (DSD to PCM)
Note. The signal range is identified as 25% ~ 75% duty ratios in DSD mode. DSD signal must not go beyond this duty
range at the SACD format book (Scarlet Book).
De-emphasis Filter
A digital de-emphasis filter is available for 32kHz, 44.1kHz or 48kHz sampling rates (tc = 50/15µs) and is enabled or
disabled with DEM1-0 pins or DEM1-0 bits. In case of 256fs/384fs and 128fs/192fs, the digital de-emphasis filter is
always off. When DSD mode, DEM1-0 bits are ignored. The setting value is held even if PCM mode and DSD mode are
switched.
DEM1 DEM0 Mode
0 0 44.1kHz
0 1 OFF (default)
1 0 48kHz
1 1 32kHz
Table 10. De-emphasis Control
Output Volume
The AK4392 includes channel independent digital output volumes (ATT) with 255 levels at linear step including MUTE.
These volume control is in front of the DAC and it can attenuate the input data from 0dB to –127dB and mute. When
changing output levels, transitions are executed in soft change; thus no switching noise occurs during these transitions.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 25 -
Zero Detection (PCM mode, DSD mode)
The AK4392 has channel-independent zeros detect function. When the input data at each channel is continuously zeros
for 8192 LRCK cycles, the DZF pin of each channel goes to “H”. The DZF pin of each channel immediately return to “L”
if the input data of each channel is not zero after going to “H”. If the RSTN bit is “0”, the DZF pins of both channels go to
“H”. The DZF pins of both channels go to “L” at 4 ~ 5/fs after RSTN bit returns to “1”. If DZFM bit is set to “1”, the DZF
pins of both channels go to “H” only when the input data for both channels are continuously zeros for 8192 LRCK cycles.
The zero detect function can be disabled by setting the DZFE bit. In this case, DZF pins of both channels are always “L”.
The DZFB bit can invert the polarity of the DZF pin.
Mono Output
The AK4392 can select input/output for both output channels by setting the MONO bit and SELLR bit. This function is
available for any audio format.
MONO bit SELLR bit Lch Out Rch Out
0 0 Lch In Rch In
0 1 Rch In Lch In
1 0 Lch In Lch In
1 1 Rch In Rch In
Table 11 MONO Mode Output Select
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 26 -
Soft Mute Operation
The soft mute operation is performed at digital domain. When the SMUTE pin goes to “H” or the SMUTE bit set to “1”,
the output signal is attenuated by −∞ during ATT_DATA × ATT transition time from the current ATT level. When the
SMUTE pin is returned to “L” or the SMUTE bit is returned to “0”, the mute is cancelled and the output attenuation
gradually changes to the ATT level during ATT_DATA × ATT transition time. If the soft mute is cancelled before
attenuating −∞ after starting the operation, the attenuation is discontinued and returned to ATT level by the same cycle.
The soft mute is effective for changing the signal source without stopping the signal transmission.
SMUTE pin or
SMUTE bit
A
ttenuation
DZF pin
ATT_Level
-
A
OUT
8192/fs
GD GD
(1)
(2)
(3)
(4)
(1)
(2)
Notes:
(1) ATT_DATA × ATT transition time. For example, this time is 1020LRCK cycles (1020/fs) at ATT_DATA=255 in
Normal Speed Mode.
(2) The analog output corresponding to the digital input has group delay (GD).
(3) If the soft mute is cancelled before attenuating −∞ after starting the operation, the attenuation is discontinued
and returned to ATT level by the same cycle.
(4) When the input data for each channel is continuously zeros for 8192 LRCK cycles, the DZF pin for each channel
goes to “H”. The DZF pin immediately returns to “L” if input data are not zero.
Figure 12. Soft Mute Function
System Reset
The AK4392 should be reset once by bringing the PDN pin = “L” upon power-up. It initializes register settings of the
device. The AK4392 exits this system reset (power-down mode) by MCLK and LRCK after the PDN pin = “H”, and the
analog block exits power-down mode. The digital block exits power-down mode after the internal counter counts MCLK
for 4/fs.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 27 -
Power ON/OFF timing
The AK4392 is placed in the power-down mode by bringing the PDN pin “L” and the registers are initialized. the analog
outputs are floating (Hi-Z). As some click noise occurs at the edge of the PDN pin signal, the analog output should be
muted externally if the click noise influences system application.
The DAC can be reset by setting RSTN bit to “0”. In this case, the registers are not initialized and the corresponding
analog outputs go to VCML/R. As some click noise occurs at the edge of RSTN signal, the analog output should be muted
externally if click noise aversely affect system performance.
PDN pin
Power
Reset
Normal Operation
Clock In
MCLK,LRCK,BICK
DAC In
(Digital)
DAC Out
(Analog)
External
Mute Mute ON
(6)
DZFL/DZFR
Dont care
“0”data
GD
(2)
(4)
(5)
(7)
GD
(4)
Mute ON
“0”data
Don’t care
Internal
State
(3) (3)
(1)
Notes:
(1) After AVDD and DVDD are powered-up, the PDN pin should be “L” for 150ns.
(2) The analog output corresponding to digital input has group delay (GD).
(3) Analog outputs are floating (Hi-Z) in power-down mode.
(4) Click noise occurs at the edge of PDN signal. This noise is output even if “0” data is input.
(5) MCLK, BICK and LRCK clocks can be stopped in power-down mode (PDN pin= “L”).
(6) Mute the analog output externally if click noise (3) adversely affect system performance
The timing example is shown in this figure.
(7) DZFL/R pins are “L” in the power-down mode (PDN pin = “L”).
Figure 13. Power-down/up Sequence Example
AsahiKASEI |nlerna\ Dgfla‘ E‘om Slate , . n " data : (2) E 3) . 4 HM. MSIU4SVL702
[AK4392]
MS1045-E-02 2009/04
- 28 -
Reset Function
(1) RESET by RSTN bit = “0”
When the RSTN bit = “0”, the AK4392’s digital block is powered down, but the internal register values are not initialized.
In this time, the analog outputs go to VCML/R voltage and DZFL/DZFR pins are “H”. Figure 14 shows an example of
reset by RSTN bit.
Internal
State
RSTN bit
Digital Block
P
d
Normal Operation
GD GD
“0 dat a
D/A Out
(Analog)
D/A In
(Digital) (1) (3)
DZF
(3)
(1)
(2)
Normal Operation
2/ fs(4)
Internal
RSTN bit
2~3/fs (5)3~4/fs (5)
(6)
Notes:
(1) The analog output corresponding to digital input has group delay (GD).
(2) Analog outputs settle to VCOM voltage.
(3) Small pop noise occurs at the edges(“ ”) of the internal timing of RSTN bit. This noise is output even if “0”
data is input.
(4) The DZF pins change to “H” when the RSTN bit becomes “0”, and return to “L” at 2/fs after RSTN bit becomes
“1”.
(5) There is a delay, 3~4/fs from RSTN bit “0” to the internal RSTN bit “0”, and 2~3/fs from RSTN bit “1” to the
internal RSTN bit “1”.
(6) Mute the analog output externally if click noise (3) and Hi-Z (2) adversely affect system performance
Figure 14. Reset Sequence Example 1
AsahiKASEI DVDD pin RSTB pin (1) Internal State Powerrdown D/A In (ngnal) Powerrdown D/A Out (Analog) Chuck \n MCLK E‘CK LHOK MCLK, BICK, LRCK Stop External MUTE MSIU4SVL702 2009/
[AK4392]
MS1045-E-02 2009/04
- 29 -
(2) RESET by MCLK or LRCK/WCK Stop
The AK4392 is automatically placed in reset state when MCLK or LRCK is stopped during PDM mode (RSTN pin
=“H”), and the analog outputs are floating (Hi-Z). When MCLK and LRCK are input again, the AK4392 exits reset state
and starts the operation. Zero detect function is disable when MCLK or LRCK is stopped. In DSD mode the AK4392 is in
reset state when MCLK is stopped, and it is in reset state when MCLK and WCK are stopped in external digital filter
mode.
Normal Operation
Internal
State
Digital Circuit Power-down Normal Operation
GD GD
D/A Out
(Analog)
D/A In
(Digital)
Clock In
MCLK , BICK, LRCK
(2)
(3)
External
MUTE (6)
(5)
(2)
MCLK, BICK, LRCK Stop
RSTB pin
Power-down
Power-down
(4) (4)
(4)
Hi-Z
(6)
(5)
(1)
AVDD pin
DVDD pin
(6)
Notes:
(1) After AVDD and DVDD are powered-up, the PDN pin should be “L” for 150ns.
(2) The analog output corresponding to digital input has group delay (GD).
(3) The digital data can be stopped. Click noise after MCLK, BICK and LRCK are input again can be reduced by
inputting “0” data during this period.
(4) Click noise occurs within 3 ~ 4LRCK cycles from the riding edge (“”) of the PDN pin or MCLK inputs. This
noise occurs even when “0” data is input.
(5) Clocks (MCLK, BICK, LRCK) can be stopped in the reset state (MCLK or LRCK is stopped).
(6) Mute the analog output externally if click noise (4) influences system applications. The timing example is shown
in this figure.
Figure 15. Reset Sequence Example 2
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 30 -
Register Control Interface
Pins (parallel control mode) or registers (serial control mode) can control the functions of the AK4392. In parallel control
mode, the register setting is ignored, and in serial control mode the pin settings are ignored. When the state of the PSN pin
is changed, the AK4392 should be reset by the PDN pin. The serial control interface is enabled by the PSN pin = “L”. In
this mode, pin settings must be all “L”. Internal registers may be written to through3-wire µP interface pins: CSN, CCLK
and CDTI. The data on this interface consists of Chip address (2-bits, C1/0), Read/Write (1-bit; fixed to “1”), Register
address (MSB first, 5-bits) and Control data (MSB first, 8-bits). The AK4392 latches the data on the rising edge of CCLK,
so data should be clocked in on the falling edge. The writing of data is valid when CSN “”. The clock speed of CCLK is
5MHz (max).
Function Parallel Control Mode Serial Control Mode
Audio Format Y Y
De-emphasis Y Y
SMUTE Y Y
DSD Mode - Y
EX DF I/F - Y
Minimum delay Filter - Y
Digital Attenuator - Y
Table 12. Function List1 (Y: Available, -: Not available)
Setting the PDN pin to “L” resets the registers to their default values. In serial control mode, the internal timing circuit is
reset by the RSTN bit, but the registers are not initialized.
CDTI
CCLK
C1
012345678 9 10 11 12 13 14 15
D4D5D6D7A1A2A3A4R/WC0 A0 D0D1D2D3
CSN
C1-C0: Chip Address (C1 bit =CAD1 pin, C0 bit =CAD0 pin)
R/W: READ/WRITE (Fixed to “1”, Write only)
A4-A0: Register Address
D7-D0: Control Data
Figure 16. Control I/F Timing
* The AK4392 does not support the read command.
* When the AK4392 is in power down mode (PDN pin = “L”) or the MCLK is not provided, a writing into the control
registers is prohibited.
* The control data can not be written when the CCLK rising edge is 15 times or less or 17 times or more during CSN is
“L”.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 31 -
Function List
Function Default Address Bit PCM DSD Ex DF I/F
Attenuation Level 0dB 03H
04H
ATT7-0 Y Y Y
External Digital Filter I/F Mode Disable 00H EXDF Y - Y
Ex DF I/F mode clock setting 16fs(fs=44.1kHz) 00H ESC - - Y
Audio Data Interface Modes 24bit MSB justified 00H DIF2-0 Y - -
Data Zero Detect Enable Disable 01H DZFE Y Y -
Data Zero Detect Mode Separated 01H DZFM Y Y
Minimum delay Filter Enable Sharp roll-off filter 01H SD Y - -
De-emphasis Response OFF 01H DEM1-0 Y - -
Soft Mute Enable Normal Operation 01H SMUTE Y Y Y
DSD/PCM Mode Select PCM mode 02H DP Y Y -
Master Clock Frequency Select at
DSD mode
512fs 02H DCKS
- Y -
MONO mode Stereo mode select Stereo 02H MONO Y Y Y
Inverting Enable of DZF “H” active 02H DZFB Y Y -
The data selection of L channel and
R channel
R channel 02H SELLR Y Y Y
Table 13. Function List2 (Y: Available, -: Not available)
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 32 -
Register Map
Addr Register Name D7 D6 D5 D4 D3 D2 D1 D0
00H Control 1 0 EXDF ECS 0 DIF2 DIF1 DIF0 RSTN
01H Control 2 DZFE DZFM SD 0 0 DEM1 DEM0 SMUTE
02H Control 3 DP 0 DCKS DCKB MONO DZFB SELLR 0
03H Lch ATT ATT7 ATT6 ATT5 ATT4 ATT3 ATT2 ATT1 ATT0
04H Rch ATT ATT7 ATT6 ATT5 ATT4 ATT3 ATT2 ATT1 ATT0
Notes:
Data must not be written into addresses from 05H to 1FH.
When the PDN pin goes to “L”, the registers are initialized to their default values.
When RSTN bit is set to “0”, only the internal timing is reset, and the registers are not initialized to their default
values.
When the state of the PSN pin is changed, the AK4392 should be reset by the PDN pin.
Register Definitions
Addr Register Name D7 D6 D5 D4 D3 D2 D1 D0
00H Control 1 0 EXDF ECS 0 DIF2 DIF1 DIF0 RSTN
Default 0 0 0 0 0 1 0 1
RSTN: Internal Timing Reset
0: Reset. All registers are not initialized.
1: Normal Operation (default)
When internal clocks are changed, the AK4392 should be reset by the PDN pin or RSTN bit.
DIF2-0: Audio Data Interface Modes (Table 7)
Initial value is “010” (Mode 2: 24-bit MSB justified).
ECS: Ex DF I/F mode clock setting (Table 8)
0: Disable: Internal Digital Filter mode (default)
1: Enable: External Digital Filter mode
EXDF: External Digital Filter I/F Mode (Serial mode only)
0: Disable: Internal Digital Filter mode (default)
1: Enable: External Digital Filter mode
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 33 -
Addr Register Name D7 D6 D5 D4 D3 D2 D1 D0
01H Control 2 DZFE DZFM SD 0 0 DEM1 DEM0 SMUTE
Default 0 0 0 0 0 0 1 0
SMUTE: Soft Mute Enable
0: Normal Operation (default)
1: DAC outputs soft-muted.
DEM1-0: De-emphasis Response (Table 10)
Initial value is “01” (OFF).
SD: Minimum delay Filter Enable
0: Sharp roll-off filter (default)
1: Minimum delay filter
DZFM: Data Zero Detect Mode
0: Channel Separated Mode (default)
1: Channel ANDed Mode
If the DZFM bit is set to “1”, the DZF pins of both channels go to “H” only when the input data at both
channels are continuously zeros for 8192 LRCK cycles.
DZFE: Data Zero Detect Enable
0: Disable (default)
1: Enable
Zero detect function can be disabled by DZFE bit “0”. In this case, the DZF pins of both channels are
always “L”.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 34 -
Addr Register Name D7 D6 D5 D4 D3 D2 D1 D0
02H Control 3 DP 0 DCKS DCKB MONO DZFB SELLR 0
Default 0 0 0 0 0 0 0 0
SELLR: The data selection of L channel and R channel, when MONO mode
0: All channel output R channel data, when MONO mode. (default)
1: All channel output L channel data, when MONO mode.
It is enabled when MONO bit is “1”, and outputs Rch date to both channels when “0”,outputs Lch data to
both channels when “1”.
DZFB: Inverting Enable of DZF
0: DZF pin goes “H” at Zero Detection (default)
1: DZF pin goes “L” at Zero Detection
MONO: MONO mode Stereo mode select
0: Stereo mode (default)
1: MONO mode
When MONO bit is “1”, MONO mode is enabled.
DCKB: Polarity of DCLK (DSD Only)
0: DSD data is output from DCLK falling edge. (default)
1: DSD data is output from DCLK rising edge.
DCKS: Master Clock Frequency Select at DSD mode (DSD only)
0: 512fs (default)
1: 768fs
DP: DSD/PCM Mode Select
0: PCM Mode (default)
1: DSD Mode
When D/P bit is changed, the AK4392 should be reset by RSTN bit.
Addr Register Name D7 D6 D5 D4 D3 D2 D1 D0
03H Lch ATT ATT7 ATT6 ATT5 ATT4 ATT3 ATT2 ATT1 ATT0
04H Rch ATT ATT7 ATT6 ATT5 ATT4 ATT3 ATT2 ATT1 ATT0
Default 1 1 1 1 1 1 1 1
ATT7-0: Attenuation Level
256 levels, 0.5dB step
Data Attenuation
FFH 0dB
FEH -0.5dB
FDH -1.0dB
: :
: :
02H -126.5dB
01H -127.0dB
00H MUTE (-)
The transition between set values is soft transition of 7425 levels. It takes 7424/fs (168ms@fs=44.1kHz) from
FFH (0dB) to 00H (MUTE). If the PDN pin goes to “L”, the ATTs are initialized to FFH. The ATTs are FFH
when RSTN bit= “0”. When RSTN return to “1”, the ATTs fade to their current value. This digital attenuator is
independent of soft mute function.
AsahiKASEI Digital 5.0V ‘Auumu V552 VDDL Reset & PD 6473 And K) Data Is SDATA VREFHL AK4392EQ mm NC cADo VREFLR M‘croV Contra‘ler VR EFHR VDDR v5.51 AouTRN Tap VIEW 4(— Q- LIFE —n—c MSIOASVEVUZ 2009 04
[AK4392]
MS1045-E-02 2009/04
- 35 -
SYSTEM DESIGN
Figure 17 shows the system connection diagram. Figure 19, Figure 20 and Figure 21 show the analog output circuit
examples. The evaluation board (AKD4392) demonstrates the optimum layout, power supply arrangements and
measurement results.
DVDD
NC
1
PDN
44
2
BIC K 3
SDATA 4
LRCK
5
CSN 6
CAD0 7
CCLK 8
CDTI
9
CAD1 10
DZFL 11
VSS4
43
MCL
K
42
AV DD 41
VSS3
40
NC
39
NC 38
NC 37
NC 36
VCM
L
35
AOUTLP 34
DIF2
12
NC
13
PSN
14
DZFR
15
BCK
16
NC
17
DINR
18
DINL
19
NC
20
VCMR
21
A
OUTRP
22
33
32
31
30
29
28
27
26
25
24
23
AOUTLN
VSS2
VDDL
VREFHL
VREFLL
NC
VREFLR
VREFHR
VDDR
VSS1
AOUTRN
AK4392EQ
To p Vi e w
Analog5.0V
+ 10u 0.1u
Digital 5.0V
10u 0.1u
+
Ceramic Capacitor
+ Electrolytic Capacitor
+
0.1u
+
10u
+
10u 0.1u
+
10u 0.1u
+
10u 0.1u
Lch
LPF
Rch
LPF Rch
Mute
Lch
Mute
Micro-
Controller
Rch Out
Lch Out
Reset & PD
64fs
Audio Data
fs
Master cloc
k
10u
+
10u
+
A
nalog
Gd
Digital
Notes:
- Chip Address = “00”. BICK = 64fs, LRCK = fs
- Power lines of AVDD and DVDD should be distributed separately from the point with low impedance of regulator etc.
- VSS1-4 must be connected to the same analog ground plane.
- When AOUT drives a capacitive load, some resistance should be connected in series between AOUT and the
capacitive load.
- All input pins except pull-down/pull-up pins should not be allowed to float.
Figure 17. Typical Connection Diagram (AVDD=VDDL/R=5V, DVDD=5V, Serial control mode)
AsahiKASEI Digltal Ground System Controller M810457E702 ,35, [AK4392] Analog Ground III 3 x El ach/DCLK II snAu/nsm LRcKmsDR/wcx n sMuYE/csn u DEMmchK fl lawman Dan/cAm Dln/nm 2009/04
[AK4392]
MS1045-E-02 2009/04
- 36 -
Analog Ground Digital Ground
System
Controller
DVDD
NC
1
PDN
44
2
BICK
/
DCLK3
SDATA
/
DSDL4
LRCK
/
DSDR/WCK5
SMUTE/CSN6
DFS0/CAD07
DEM0/CCLK8
DEM1/CDTI
9
DIF0/CAD110
DIF1
/
DZFL11
DIF2 12
33
A
OUTLN
AK4392EQ
13
14
15
16
17
18
19
20
21
22
NC
PSN
A
CKS
/
DZFR
BCK
NC
DINR
DINL
NC
VCMR
A
OUTRP
32 VSS2
31 VDDL
30 VREFHL
29 VREFLL
28 NC
27 VREFLR
26 VREFHR
25 VDDR
24 VSS1
23
A
OUTR N
VSS4 43
MCL
K
42
AVD
D
41
VSS3 40
NC 39
NC 38
NC 37
N
C
36
VCML 35
AOUTL
P
34
Figure 18. Ground Layout
1. Grounding and Power Supply Decoupling
To minimize coupling by digital noise, decoupling capacitors should be connected to AVDD, VDDL/R and DVDD
respectively. AVDD and VDDL/R are supplied from analog supply in system and DVDD is supplied from digital supply in
system. Power lines of AVDD, VDDL/R and DVDD should be distributed separately from the point with low impedance of
regulator etc. The power up sequence between AVDD, VDDL/R and DVDD is not critical. VSS1-4 must be
connected to the same analog ground plane. Decoupling capacitors for high frequency should be placed as near as
possible to the supply pin.
2. Voltage Reference
The differential voltage between VREFHL/R and VREFLL/R sets the analog output range. The VREFHL/R pin is
normally connected to AVDD, and the VREFLL/R pin is normally connected to VSS1/2/3. VREFHL/R and VREFLL/R
should be connected with a 0.1µF ceramic capacitor as near as possible to the pin to eliminate the effects of high frequency
noise. No load current may be drawn from VCML/R pin. All signals, especially clocks, should be kept away from the
VREFHL/R and VREFLL/R pins in order to avoid unwanted noise coupling into the AK4392.
3. Analog Outputs
The analog outputs are full differential outputs and 2.8Vpp (typ, VREFHL/R VREFLL/R = 5V) centered around
AVDD/2. The differential outputs are summed externally, VAOUT = (AOUT+) (AOUT) between AOUT+ and AOUT.
If the summing gain is 1, the output range is 5.6Vpp (typ, VREFHL/R VREFLL/R = 5V). The bias voltage of the external
summing circuit is supplied externally. The input data format is 2's complement. The output voltage (VAOUT) is a positive
full scale for 7FFFFFH (@24bit) and a negative full scale for 800000H (@24bit). The ideal VAOUT is 0V for
000000H(@24bit).
The internal switched-capacitor filters attenuate the noise generated by the delta-sigma modulator beyond the audio
passband. Figure 19 shows an example of external LPF circuit summing the differential outputs by an op-amp.
Figure 20 shows an example of differential outputs and LPF circuit example by three op-amps.
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 37 -
1.5k 1.5k
390
1.5k 390
1.5k 1n
+Vop
1n
-Vo p
AOUT-
AOUT+
2.2n Analog
Out
AK4392
Figure 19. External LPF Circuit Example 1 for PCM (fc = 99.2kHz, Q=0.704)
Frequency Response Gain
20kHz 0.011dB
40kHz 0.127dB
80kHz 1.571dB
Table 14. Frequency Response of External LPF Circuit Example 1 for PCM
330
100u 180
A
OUTL-
10k
3.9
n
1.2k
680
3.3n
6
4
3
2
7
10u
0.1u
0.1u
10u
10u
NJM5534D
330
100u 180
A
OUTL+
10k
3.9n
1.2k
680
3.3n
6
4
3
2
7
10u
0.1u
0.1
u
10u
NJM5534D
0.1u
+
NJM5534D
0.1u 10u
100
4
3
2
1.0n
620
620
560
7
+
+
+
+
-
+
-
+
+
+
-
+
+
1.0n
Lch
-15
+15
6
560
Figure 20. External LPF Circuit Example 2 for PCM
1
st Stage 2nd Stage Total
Cut-off Frequency 182kHz 284kHz -
Q 0.637 - -
Gain +3.9dB -0.88dB +3.02dB
20kHz -0.025 -0.021 -0.046dB
40kHz -0.106 -0.085 -0.191dB
Frequency
Response 80kHz -0.517 -0.331 -0.848dB
Table 15. Frequency Response of External LPF Circuit Example 2 for PCM
AsahiKASEI
[AK4392]
MS1045-E-02 2009/04
- 38 -
It is recommended for SACD format book (Scarlet Book) that the filter response at SACD playback is an analog low pass
filter with a cut-off frequency of maximum 50kHz and a slope of minimum 30dB/Oct. The AK4392 can achieve this filter
response by combination of the internal filter (Table 16) and an external filter (Figure 21).
Frequency Gain
20kHz 0.4dB
50kHz 2.8dB
100kHz 15.5dB
Table 16. Internal Filter Response at DSD Mode
1.8k 4.3k
1.0k
1.8k 1.0k
4.3k 270p
+Vop
270p
-Vop
AOUT-
AOUT+
3300p Analog
Out
2.0k
2.0k
2200p
-
+
2.8Vpp
6.34Vpp
2.8Vpp
Figure 21. External 3rd Order LPF Circuit Example for DSD
Frequency Gain
20kHz 0.05dB
50kHz 0.51dB
100kHz 16.8dB
DC gain = 1.07dB
Table 17. 3rd Order LPF (Figure 21) Response
AsahiKASEI [AK4392] | PACKAGE H» 34 _0.80 DDDDDDDDDDD i MSIO4SVE702 2009 04 ,39,
[AK4392]
MS1045-E-02 2009/04
- 39 -
PACKAGE
0.10
0.145
±
0.055
0.37
10.0
1.60max
1 11
23
33
44pin LQFP (Unit: mm)
10.0
12.0
34
44
0.80
22
12
12.0
0.10
±
0.05
0°∼7°
0.6
±
0.15
1.40
±
0.05
0.20 M
+0.08
–0.07
S
S
1.00
Material & Lead finish
Package molding compound: Epoxy, Halogen (bromine and chlorine) free
Lead frame material: Cu
Lead frame surface treatment: Solder (Pb free) plate
AsahiKASEI MSIOASVEVUZ ,40,
[AK4392]
MS1045-E-02 2009/04
- 40 -
MARKING
AK4392EQ
XXXXXXX
A
KM
1
1) Pin #1 indication
2) AKM Logo
3) Date Code: XXXXXXX(7 digits)
4) Marking Code: AK4392
5) Audio 4 pro Logo
REVISION HISTORY
Date (YY/MM/DD) Revision Reason Page Contents
09/01/09 00 First Edition
09/02/25 01 Error Correct 37 Figure 19 was changed.
Table 14 was changed.
09/04/27 02 Description
Change Short Delay Filter Minimum Delay Filter
AsahiKASEI IMPORTANT NOTICE
[AK4392]
MS1045-E-02 2009/04
- 41 -
IMPORTANT NOTICE
z These products and their specifications are subject to change without notice.
When you consider any use or application of these products, please make inquiries the sales office of Asahi Kasei
Microdevices Corporation (AKM) or authorized distributors as to current status of the products.
z AKM assumes no liability for infringement of any patent, intellectual property, or other rights in the application or use
of any information contained herein.
z Any export of these products, or devices or systems containing them, may require an export license or other official
approval under the law and regulations of the country of export pertaining to customs and tariffs, currency exchange, or
strategic materials.
z AKM products are neither intended nor authorized for use as critical componentsNote1) in any safety, life support, or
other hazard related device or systemNote2), and AKM assumes no responsibility for such use, except for the use
approved with the express written consent by Representative Director of AKM. As used here:
Note1) A critical component is one whose failure to function or perform may reasonably be expected to result,
whether directly or indirectly, in the loss of the safety or effectiveness of the device or system containing it, and
which must therefore meet very high standards of performance and reliability.
Note2) A hazard related device or system is one designed or intended for life support or maintenance of safety or
for applications in medicine, aerospace, nuclear energy, or other fields, in which its failure to function or
perform may reasonably be expected to result in loss of life or in significant injury or damage to person or
property.
z It is the responsibility of the buyer or distributor of AKM products, who distributes, disposes of, or otherwise places the
product with a third party, to notify such third party in advance of the above content and conditions, and the buyer or
distributor agrees to assume any and all responsibility and liability for and hold AKM harmless from any and all claims
arising from the use of said product in the absence of such notification.

Products related to this Datasheet

IC DAC 32BIT LQFP