1N4148-(A,T). 1N4448(A,T) Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF Datasheet
mDEs ®
May 2012
3 mm hvcuvunmled
1N4148 / 1N4448
Document number: DS12019 Rev. 9 - 3
1 of 3
www.diodes.com May 2012
© Diodes Incorporated
1N4148 / 1N4448
NOT RECOMMENDED FOR NEW
DESIGN, USE 1N4148W / 1N4448W
FAST SWITCHING DIODE
Features
• Fast Switching Speed
• General Purpose Rectification
• Silicon Epitaxial Planar Construction
• Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Mechanical Data
• Case: DO-35
• Case Material: Glass: UL Flammability Classification Rating
94V-0
• Moisture Sensitivity: Level 1 per J-STD-020
• Leads: Solderable per MIL-STD-202, Method 208
• Terminals: Finish ⎯ Sn96.5Ag3.5. Solderable per MIL-STD-
202, Method 208
• Polarity: Cathode Band
• Marking: Type Number
• Weight: 0.13 grams (approximate)
Ordering Information (Note 3)
Part Number Case Packaging
1N4148-A DO-35 10K/Ammo Pack
1N4148-T DO-35 10K/Tape & Reel, 13-inch
1N4448-A DO-35 10K/Ammo Pack
1N4448-T DO-35 10K/Tape & Reel, 13-inch
Notes: 1. EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. For packaging details, go to our website at http://www.diodes.com.
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol 1N4148 1N4448 Unit
Non-Repetitive Peak Reverse Voltage VRM 100 V
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
75 V
RMS Reverse Voltage VR
(
RMS
)
53 V
Forward Continuous Current (Note 4) IFM 300 500 mA
Average Rectified Output Current (Note 4) IO 150 mA
Non-Repetitive Peak Forward Surge Current @ t = 1.0s
@ t = 1.0μs IFSM 1.0
2.0 A
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 4)
Derate Above 25°C PD 500
1.68 mW
mW/°C
Thermal Resistance, Junction to Ambient Air (Note 4) R
θ
JA 300 °C/W
Operating and Storage Temperature Range TJ , TSTG -65 to +175 °C
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Max Unit Test Condition
Maximum Forward Voltage 1N4148
1N4448
1N4448
VFM
⎯
0.62
⎯
1.0
0.72
1.0 V
IF = 10mA
IF = 5.0mA
IF = 100mA
Maximum Peak Reverse Current IRM ⎯
5.0
50
30
25
μA
μA
μA
nA
VR = 75V
VR = 70V, TJ = 150°C
VR = 20V, TJ = 150°C
VR = 20V
Total Capacitance CT ⎯ 4.0 pF
VR = 0, f = 1.0MHz
Reverse Recovery Time trr ⎯ 4.0 ns
IF = 10mA to IR =1.0mA
VR = 6.0V, RL = 100Ω
Notes: 4. Valid provided that device terminals are kept at ambient temperature.
Pb
Emmmno G<>< hzmmmao="" org/mo“.="" mao="" zszemz="">1N4148 / 1N4448
Document number: DS12019 Rev. 9 - 3
2 of 3
www.diodes.com May 2012
© Diodes Incorporated
1N4148 / 1N4448
NOT RECOMMENDED FOR NEW
DESIGN, USE 1N4148W / 1N4448W
10
1.0
100
1,000
0.1
0.0100.4 0.8 1.2 1.6 2.0
I, I
N
S
T
A
N
T
A
N
E
O
U
S
F
O
R
WA
R
D
C
U
R
R
E
N
T
(mA)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 1 Typical Forward Characteristics
F
1
10
100
1,000
10,000
0100
200
I , LEAKA
G
E
C
U
R
R
EN
T
(nA)
R
T , JUNCTION TEMPERATURE ( C)
Fig. 2 Leakage Current vs. Junction Temperature
J
°
V = 20V
R
Package Outline Dimensions
DO-35
Dim Min Max
A 25.40 ⎯
B ⎯ 4.00
C ⎯ 0.60
D ⎯ 2.00
All Dimensions in mm
m5”
1N4148/1N4448 3013
Document number 0512019 Rev 973 www.diodes.com
1N4148 / 1N4448
Document number: DS12019 Rev. 9 - 3
3 of 3
www.diodes.com May 2012
© Diodes Incorporated
1N4148 / 1N4448
NOT RECOMMENDED FOR NEW
DESIGN, USE 1N4148W / 1N4448W
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com