ASSHSSH28K51 Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-049
DRAWING NO. & REVISION
GAM-049
DATE
3/8/2016
DATE
3/8/2016
ASSEMBLY PART NO.
ASSHSSH28K51
ASSEMBLY PART NO.
ASSHSSH28K51
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
SP4/6/2017Added applicable housings for the APSH series1
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1SSH-003T-P0.2-H SH CONNECTOR CONTACT
2 UL1571, 28 AWG BLACK - BCD
SCALE
1: 1
SCALE
1: 1
(58.6 +/- 5.0)(58.6 +/- 5.0)
50.8 +/- 5.050.8 +/- 5.0
22
11
11
APSH SERIES
NO. OF CIRCUITS
HOUSING PART NO.
WITH PROTRUSIONS
HOUSING PART NO.
WITHOUT
PROTRUSIONS
HOUSING PART NO.
2 SHR-02V-S-B SHR-02V-S
3 SHR-03V-S-B SHR-03V-S APSHR-03V-S
4 SHR-04V-S-B SHR-04V-S
5 SHR-05V-S-B SHR-05V-S
6 SHR-06V-S-B SHR-06V-S
7 SHR-07V-S-B SHR-07V-S
8 SHR-08V-S-B SHR-08V-S
9 SHR-09V-S-B SHR-09V-S
10 SHR-10V-S-B SHR-10V-S
11 SHR-11V-S-B SHR-11V-S
12 SHR-12V-S-B SHR-12V-S
13 SHR-13V-S-B SHR-13V-S
14 SHR-14V-S-B SHR-14V-S
15 SHR-15V-S-B SHR-15V-S
20 SHR-20V-S-B -
Applicable Housings
SH SERIES
DESCRIPTION
1.0 mm Pitch SH & APSH Series Standard Leads - 2" Inside Length
DOUBLE-END LEADS
DESCRIPTION
1.0 mm Pitch SH & APSH Series Standard Leads - 2" Inside Length
DOUBLE-END LEADS
SP8/4/2017Revised wire to BCD (Hitachi) type for better processing2
SP7/2/2018Add electrical specifications3
Current: 1.0A AC/DC
Voltage: 50V AC/DC
Electrical Specifications
Current: 1.0A AC/DC
Voltage: 50V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

JUMPER SSH-003T-P0.2-H X2 2"