PV6F240SS-3R1 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
PANEL CUTOUT ’— O 0 iii SPDT A CONTACT CONFIGURATION A 4:) EOSWITCH’ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV6F240SS-3R1
2:1 1/12/2016 52-PV6F240SS3R1 A
rc
1 1
PANEL CUTOUT
MAX. PANEL THICKNESS
10.0mm [.315 in]
1RG
21
(-) R
21
A 22121 RELEASE FOR PRODUCTION 1/13/16 rc
18.00
[.709 in]
11.90
[.469 in]
1.50
[.059 in]
15.50 .50
.610 .020 in
[] 20.00 .50
.787 .020 in
[]
16.00
[.630 in]
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-2
(ON) = MOMENTARY
RING ILLUMINATION
FLAT ACTUATOR
MACHINE FINISH
STAINLESS STEEL
M16x1.0
NOTE 14
HARDWARE SUPPLIED
BODY FINISH
MACHINE FINISH
STAINLESS STEEL
9.20
[.362 in]
9.80
[.386 in]
3.00
[.118 in]
SPDT
CONTACT CONFIGURATION
R
2
1
B
G-
7.00
[.276 in]
3.50
[.138 in]
2.00
[.079 in]
GREEN LED
ANODE
BLUE LED
ANODE
LED
CATHODE
RED LED
ANODE
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER PLATED
5. RATING: 2A 48VDC
6. ELECTRIC LIFE: 200,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 M MIN.
8. DIELECTRIC STRENGTH: 2,000 VAC MIN. FOR 1 MINUTE
9. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
10. OPERATING TEMP.: -20°C to 55°C
11. TRAVEL: 1.8mm
12. DENOTES CRITICAL PARAMETER.
13. ILLUMINATION COLOR: RED-BLUE-GREEN
14. HARDWARE SUPPLIED: O-RING AND HEXNUT (NOT SHOWN)
15. ILLUMINATION BASE RATING @ 20mA:
RED- 1.8V
GREEN - 2.8V
BLUE - 2.8V
16. 2002/95/EC (ROHS) COMPLIANT

Products related to this Datasheet

SWITCH PUSHBUTTON SPST-NO 2A 48V