DIMENSIONS:
T ”,5. 20m PRIMARY SECONDARY
B 7.5DD' 10.125 16 (1
C 5.300' 10.083
D 3500' 10.053
E 5.906' 20.053 \ a Q
G 0.23" X 0.625' 20.015
, 4 Q
<59 ‘9="" 699’="" ’="" “a="" x="" 5="" fig»="" .60="" as;="" $4="" ‘3‘“="" 2.9»="" l="" blk="" com="" red="" 1:;="" “danifc="" ~="" \="" 75="" wati'="" 00“="" zon="" -="" 20khz="" yel="" \,="" 11d!)="" max.(1khz="" ref.)="" x="" ;="" aooma="" max.="" dc="" bias="" grn="" ,="" \="" a”="" o="" blk="" a="" brn="" ‘="" \="" electrical="" data:="" v="" tests="" conditions="" accef'i'ance="" criteria="" 8="" ‘="" ‘="" v="" r="" ‘="" ija="" .="" \’="" o="" lex="" @="" 2aov,="" 50h}.="" ern="" -elu="" 12”="" max.="" ‘="" g="" ,="" p‘="" 52c.="" n.l.v="" @="" 240v.="" gohz,="" ern="" -="" elu="" i="" elk="" -="" grn="" -="" ejzdv="" 12%="" gr="" '="" elk="" .="" yel="9.300V" 12%="" elk="" -="" red="" -="" 13.44v="" 22%="" bl”,="" dcr="" @="" 20’0.="" brn="" -="" elu="240.0" a="" 320%="" ,="" @="" zd'c.="" elk="" -="" red="0.950" o="" 220%="" note:="" all="" leads="" 3"="" out="" min.="" hipot="" primarv="" -="" secondary="" 4250vdc.="" 1="" sec="" new:="" revision="" date="" 111="" ha="" mmond="" electronic="" division="" 0="" released.="" c.i.="" 08/17/15="" manufacturing.="" 52="" rankin="" place,="" ph="" a:="" (519)="" 896-6181="" 1="" added="" p="" and="" 5+="" to="" scuemmc="" diagram.="" c.|.="" 07/05/17="" w="" waterloo,="" ontario,="" nzj="" 325="" fax#="" (519)="" 386-9540="" dwg.="" av:="" c_="" ilie="" chkp="" 5":="" “tl-e:="" single="" ended="" dwg.="" n0.="" app="" d.="" by:="" 'classic'="" tuee="" output="" 16428e="" date:="" 08/17/15="" ”mauslou="" mx)="" mm="" )="" ultra—linear="" transformer="">59>Products related to this Datasheet
TRANSFORMER AUDIO 5K IMED 75W