Input Current
No Load Full Lnad
% a m *
,,,:L,, T
+ P A
JHL06 Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Input current measured at nominal input voltage.
2. Input current measured at lowest input voltage.
3. Maximum capacitive load is per output.
4. Typical values.
• International Medical Approvals
• 4000 VAC Reinforced Insulation
• Meets IEC60601-1, 3rd Edition
• 2 MOPP Isolation at 250 VAC
• 2 µA Patient Leakage Current
• DIP24 Package
• EN55011 Level A With No External Components
• 3 Year Warranty
Dimensions:
JHL06:
1.25 x 0.80 x 0.40” (31.15 x 20.32 x 10.20 mm)
6 Watts
Input Voltage Output Voltage Output Current Input Current Maximum
Capacitive Load(3) Efficiency(4) Model Number
No Load(1) Full Load(2)
10-17 V
5.0 V 1200 mA 59 mA 640 mA 1200 µF 78% JHL0612S05
12.0 V 500 mA 92 mA 640 mA 500 µF 78% JHL0612S12
15.0 V 400 mA 79 mA 605 mA 400 µF 82% JHL0612S15
±12.0 V ±250 mA 52 mA 605 mA ±250 µF 83% JHL0612D12
±15.0 V ±200 mA 68 mA 600 mA ±250 µF 83% JHL0612D15
20-30 V
5.0 V 1200 mA 38 mA 315 mA 1200 µF 78% JHL0624S05
12.0 V 500 mA 34 mA 300 mA 500 µF 83% JHL0624S12
15.0 V 400 mA 23 mA 290 mA 400 µF 85% JHL0624S15
±12.0 V ±250 mA 29 mA 295 mA ±250 µF 85% JHL0624D12
±15.0 V ±200 mA 33 mA 295 mA ±250 µF 83% JHL0624D15
1. All dimensions are in inches (mm)
2. Weight: 0.04 lbs (20 g) approx.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Mechanical Details
Pin Connections
Pin Single Dual
2 -Vin -Vin
3 -Vin -Vin
9 No Pin Common
10 Trim Trim
11 No Pin -Vout
14 +Vout +Vout
16 -Vout Common
22 +Vin +Vin
23 +Vin +Vin
Bottom View
1.25
(31.75)
0.90
(22.86)
0.80
(20.32)
0.60
(15.24)
0.18
(4.57)
0.10
(2.54)
0.40 (10.20)
0.12 (3.05) Min.
0.20
(5.08)
2
10 3
22
1614 23
9
11
Notes:
1. Pin diameter: 0.02 ±0.002 (0.5 ±0.05)
2. Pin pitch tolerance: ±0.014 (±0.35)
3. Case Tolerance: ±0.02 (±0.5)
X ' XP Power
—-:
JHL06 Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 5 30 V See Models and Ratings table
Output Voltage Trim ±10 % Via external resistors, see Application Notes
Initial Set Accuracy ±1 % on V1
±2 % on V2 of dual output models
Minimum Load 0ANo minimum load required
Start Up Delay 5 ms
Start Up Rise Time 2 ms
Line Regulation ±0.3 %
Load Regulation ±1 % 0 - 100% load
Cross Regulation ±4 % On dual output models with one output set to 50% load and
the other varied from 10% to 100% load (D05 20% to 100%)
Transient Response 4 % deviation Recovery to within 1% in <500 µs for a 50% load change
at 0.25 A/µs rate
Ripple & Noise 1 % pk-pk 20 MHz bandwidth
Short Circuit Protection Trip & Restart (hiccup mode), auto recovery
Overload Protection 120 200 % Trip & Restart (hiccup mode)
Overvoltage Protection 115 140 %
Temperature Coefficient 0.03 %/ ˚C
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 10 17 VDC 12 V nominal
20 30 VDC 24 V nominal
Input Current See Models and Ratings table
Inrush Current 25 A At 30 VDC input
Input Filter Pi type
Patient Leakage Current 2 µA
Undervoltage Lockout On at >8.8 V. Off <8.3 V 12 V models
On at >17.5 V. Off <17.0 V 24 V models
Input Surge 25 VDC 12 V models for 3 s
50 VDC 24 V models for 3 s
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 80 % See Models and Ratings table
Isolation 4000 VAC
For 1 min. Double/reinforced with a working voltage of 250
VAC. Meets 2 x MOPP per 3rd edition of IEC60601-1 5000
VAC for 10 ms in accordance with IEC60664-1
Patient Leakage Current 2 µA
Input to Output Capacitance 20 pF
Switching Frequency 250 kHz
Power Density 15 W/in3
Mean Time Between Failure >1 MHrs MIL-HDBK-217F, +25 °C GB
Weight 0.04 (20.0) lb (g)
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -20 +80 °C See derating curve
Storage Temperature -40 +100 °C
Case Temperature +100 °C
Humidity 5 90 %RH Non-condensing
Cooling Natural convection
Shock ±3 shocks in each plane, total 18 shocks of 30 g : 11 ms halfsine. Conforms to EN60068-2-27 & EN60068-2-47
Vibration 10-500 Hz at 2 g sweep and endurance at resonance in all 3 planes. Conforms to EN60068-2-6
X ' XP Power
l'l
Ll
mu
3
E
0:1] O
O O
0
-20 -10 0 10 20 30 40 50 60 70 80 90
20
40
60
80
100
Ambient Temperature (°C)
Load (%)
JHL06 Series
www.xppower.com
DC-DC Converter
310 March 16
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
Immunity IEC60601-1-2 Ed 4.0: 2014 As Below
ESD Immunity EN61000-4-2 ±8 kv Contact, ±15 kv Air A
Radiated Immunity EN61000-4-3 10 V/m A 80 MHz - 2.7 GHz plus discrete communication
proximity field frequencies
EFT/Burst EN61000-4-4 2A
Surges EN61000-4-5 1A
Conducted Immunity EN61000-4-6 3 Vm A
Magnetic Fields EN61000-4-8 30 A/m A
Safety Approvals ANSI/AMMI ES60601-1 3rd Edition, CSA-22.2 No.60601-1:2008, IEC60601-1 3rd Edition
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55011 Level A
Radiated EN55011 Level A
Application Notes
For 5 V output:
Trim +10%, R = 3.4 k typical
Trim -10%, R = 1.1 k typical
For 12 V output:
Trim +10%, R = 5.9 k typical
Trim -10%, R = 11.3 k typical
For 15 V output:
Trim +10%, R = 8.4 k typical
Trim -10%, R = 10.4 k typical
For ±12 V output:
Trim +10%, R = 12.8 k typical
Trim -10%, R = 9.5 k typical
For ±15 V output:
Trim +10%, R = 18 k typical
Trim -10%, R = 14.8 k typical
Trim
Trim Up
-Vout
+ Vout
Trim Down
Trim
1
2
3
External Output Trim
Derating Curve
Safety Approvals
Safety Agency Safety Standard Notes & Conditions
CB Report IEC60601-1 Including Risk Management Medical
UL ANSI/AAMI ES60601-1 3rd Ed. & CSA C22.2, No.60601-1:2008 Medical
EN EN60601-1 Medical
Products related to this Datasheet
DC DC CONVERTER 5V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER 15V 6W