PCA9517A Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
on Semiconductor” W ® 0 4 T
© Semiconductor Components Industries, LLC, 2014
May, 2018 − Rev. 2 1Publication Order Number:
PCA9517A/D
PCA9517A
Level-Translating I2C-Bus
Repeater
The PCA9517A is an I2C−bus repeater that provides level shifting
between low voltage (down to 0.9 V) and higher voltage (2.7 V to
5.5 V) for I2C−bus or SMBus applications.
Features
2 Channel, Bidirectional Buffer Isolates Capacitance and Allows
400 pF on Either Side of the Device
Voltage Level Translation from 0.9 V to 5.5 V and from 2.7 V to
5.5 V
Footprint and Functional Replacement for PCA9515/15A
I2C−bus and SMBus Compatible
Active HIGH Repeater Enable
Open−Drain Inputs/Outputs
Lock−up Free Operation
Supports Arbitration and Clock Stretching Across the Repeater, and
Multiple Masters
I2C and SMBus SCL Clock Frequency up to 1 MHz (The maximum
system operating frequency may be less than 1 MHz because of the
delays added by the repeater.)
Powered−Off High−Impedance I2C−bus Pins
A Side Operating Supply Voltage Range of 0.9 V to 5.5 V
B Side Operating Supply Voltage Range of 2.7 V to 5.5 V
5 V Tolerant I2C−bus and Enable Pins
Available in: Micro−8, SOIC8
ESD Performance: 8 kV HBM, 700 V MM, 2000 V CDM
These are Pb−Free Devices
Micro8]
DM SUFFIX
CASE 846A
www.onsemi.com
A = Assembly Location
L = Wafer Lot
M = Date Code
Y = Year
W = Work Week
G= Pb−Free Package
MARKING
DIAGRAMS
See detailed ordering and shipping information on page 12 o
f
this data sheet.
ORDERING INFORMATION
9517
AYWG
G
1
8
(Note: Microdot may be in either location)
1
8SOIC−8
CASE 751
9517
AYWW
G
1
8
Vccw Vcc‘m PCA9517A SDAA SDAB SCLA SCLB VCCIE) pmlrup resxstor EN GND nse
PCA9517A
www.onsemi.com
2
General Description
The PCA9517A is an I2C−bus repeater that provides level
shifting between low voltage (down to 0.9 V) and higher
voltage (2.7 V to 5.5 V) for I2C−bus or SMBus applications.
While retaining all the operating modes and features of the
I2C−bus system during the level shifts, it also permits
extension of the I2C−bus by providing bidirectional
buffering for both the data (SDA) and the clock (SCL) lines,
thus enabling two buses of 400 pF. Using the PCA9517A
enables the system designer to isolate two halves of a bus for
both voltage and capacitance. The SDA and SCL pins are
overvoltage tolerant and are high−impedance when the
PCA9517A is unpowered.
The 2.7 V to 5.5 V bus B side drivers behave much like the
drivers on the PCA9515A device, while the adjustable
voltage bus A side drivers drive more current and eliminate
the static offset voltage. This results in a LOW on the B side
translating into a nearly 0 V LOW on the A side which
accommodates smaller voltage swings of lower voltage
logic.
The static offset design of the B side PCA9517A I/O
drivers prevents them from being connected to another
device that has a rise time accelerator including the
PCA9510, PCA9511, PCA9512, PCA9513, PCA9514,
PCA9515A, PCA9516A, PCA9517A (port B), or
PCA9518. The A side of two or more PCA9517As can be
connected together, however, to allow a star topology with
the A side on the common bus, and the A side can be
connected directly to any other buffer with static or dynamic
offset voltage. Multiple PCA9517As can be connected in
series, A side to B side, with no build−up in offset voltage
with only time−of−flight delays to consider.
The PCA9517A drivers are not enabled unless the bus is
idle, VCC(A) is above 0.8 V and VCC(B) is above 2.5 V. The
EN pin can also be used to turn the drivers on and off under
system control. Caution should be observed to only change
the state of the enable pin when the bus is idle.
The output pull−down on the B side internal buffer LOW
is set for approximately 0.5 V, while the input threshold of
the internal buffer is set about 70 mV lower (0.43 V). When
the B side I/O is driven LOW internally, the LOW is not
recognized as a LOW by the input. This prevents a lock−up
condition from occurring. The output pull−down on the A
side drives a hard LOW and the input level is set at
0.3 VCC(A) to accommodate the need for a lower LOW level
in systems where the low voltage side supply voltage is as
low as 0.9 V.
BLOCK DIAGRAM
Figure 1. Block Diagram of PCA9517A
VCQA) I: C) E Vccua) SCLA [Z Z] SCLB SDAA 3 E sDAB GND [1 E] EN www.0nsemi.com
PCA9517A
www.onsemi.com
3
PIN ASSIGNMENT
Figure 2. SOIC8 / Micro8
PCA9517A
PIN DESCRIPTIONS
Symbol Pin Description
VCC(A) 1A−Side Supply Voltage (0.9 V to 5.5 V)
SCLA 2 Open−Drain I/O, Serial Clock A−Side Bus
SDAA 3 Open−Drain I/O, Serial Data A−Side Bus
GND 4 Ground
EN 5 Active−HIGH Repeater Enable
SDAB 6 Open−Drain I/O, Serial Data B−Side Bus
SCLB 7 Open−Drain I/O, Serial Clock B−Side Bus
VCC(B) 8B−Side Supply Voltage (2.7 V to 5.5 V)
FUNCTIONAL DESCRIPTION
Please refer to Figure 1 “Block Diagram of PCA9517A”.
The PCA9517A enables I2C−bus or SMBus translation
down to VCC(A) as low as 0.9 V without degradation of
system performance. The PCA9517A contains two
bidirectional open−drain buffers specifically designed to
support up−translation/down−translation between the low
voltage (as low as 0.9 V) and a 3.3 V or 5 V I2C−bus or
SMBus. All inputs and I/Os are overvoltage tolerant to 5.5 V
even when the device is unpowered (VCC(B) and/or VCC(A)
= 0 V). The PCA9517A includes a power−up circuit that
keeps the output drivers turned off until VCC(B) is above
2.5 V and the VCC(A) is above 0.8 V. VCC(B) and VCC(A) can
be applied in any sequence at power−up.
After power−up and with the enable (EN) HIGH, a LOW
level on port A (below 0.3 VCC(A)) turns the corresponding
port B driver (either SDA or SCL) on and drives port B down
to about 0.5 V. When port A rises above 0.3 VCC(A), the port
B pull−down driver is turned off and the external pull−up
resistor pulls the pin HIGH. When port B falls first and goes
below 0.3VCC(B), the port A driver is turned on and port A
pulls down to 0 V. The port B pull−down is not enabled
unless the port B voltage goes below 0.4 V. If the port B low
voltage does not go below 0.5 V, the port A driver will turn
off when port B voltage is above 0.7 VCC(B). If the port B
low voltage goes below 0.4 V, the port B pull−down driver
is enabled and port B will only be able to rise to 0.5 V until
port A rises above 0.3 VCC(A), then port B will continue to
rise being pulled up by the external pull−up resistor. The
VCC(A) is only used to provide the 0.3 VCC(A) reference to
the port A input comparators and for the power good detect
circuit. The PCA9517A logic and all I/Os are powered by
the VCC(B) pin.
Enable Pin (EN)
The EN pin is active HIGH with an internal pull−up to
VCC(B) and allows the user to select when the repeater is
active. This can be used to isolate a badly behaved slave on
power−up until after the system power−up reset. It should
never change state during an I2C−bus operation because
disabling during a bus operation will hang the bus and
enabling part way through a bus cycle could confuse the
I2C−bus parts being enabled.
The EN pin should only change state when the global bus
and the repeater port are in an idle state to prevent system
failures.
I2C−Bus Systems
As with the standard I2C−bus system, pull−up resistors are
required to provide the logic HIGH levels on the buffered
bus (standard open−collector configuration of the I2C−bus).
The size of these pull−up resistors depends on the system,
but each side of the repeater must have a pull−up resistor.
SCL SDA _| |_| 3 3 V 1 2 V I mm yum m kn mm cha‘ Vccw SDA SDAB SDAA SDA SCL SCLB SCLA SCL BUS MASTER PCA9517A SLAVE 400 kHz 400 kHz EN bu; a bu; A 9m clack pu‘se acknowledge WI“ | H WWW _| F
PCA9517A
www.onsemi.com
4
This part designed to work with Standard−mode, Fast−mode
and Fast−mode+ I2C−bus devices, in addition to SMBus
devices. Standard−mode I2C−bus devices only specify
3 mA output drive; this limits the termination current to
3 mA in a generic I2C−bus system where Standard−mode
devices and multiple masters are possible. Under certain
conditions, higher termination currents can be used.
APPLICATION DESIGN−IN INFORMATION
A typical application is shown in Figure 3. In this
example, the system master is running on a 3.3 V I2C−bus while the slave is connected to a 1.2 Vbus. Both buses run
at 400 kHz. Master devices can be placed on either bus.
Figure 3. Typical Application
The PCA9517A is 5 V tolerant, so it does not require any
additional circuitry to translate between 0.9 V to 5.5 V bus
voltages and 2.7 V to 5.5 V bus voltages.
When the A side of the PCA9517A is pulled LOW by a
driver on the I2C−bus, a comparator detects the falling edge
when it goes below 0.3 VCC(A) and causes the internal driver
on the B side to turn on, causing the B side to pull down to
about 0.5 V. When the B side of the PCA9517A falls, first
a CMOS hysteresis type input detects the falling edge and
causes the internal driver on the A side to turn on and pull the
A side pin down to ground. In order to illustrate what would
be seen in a typical application, refer to Figures 4 and 5. If
the bus master in Figure 3 were to write to the slave through
the PCA9517A, waveforms shown in Figure 4 would be
observed on the A bus. This looks like a normal I2C−bus
transmission except that the HIGH level may be as low as
0.9 V, and the turn on and turn off of the acknowledge signals
are slightly delayed.
Figure 4. Bus A (0.9 V to 5.5 V Bus) Waveform
On the B bus side of the PCA9517A (Figure 5), the clock
and data lines would have a positive offset from ground
equal to the VOL of the PCA9517A. After the 8th clock
pulse, the data line will be pulled to the VOL of the slave
device, which is very close to ground in this example. At the
end of the acknowledge, the level rises only to the LOW
level set by the driver in the PCA9517A for a short delay
while the A bus side rises above 0.3VCC(A), then it continues
HIGH. It is important to note that any arbitration or clock
stretching events require that the LOW level on the B bus
side at the input of the PCA9517A (VIL) be at or below 0.4 V
to be recognized by the PCA9517A and then transmitted to
the A bus side.
91h clock pulse acknow‘edge & WI“ _ MW SBA I v0L cl PCA9517A 1707 4 II \ E f v0L oi s‘zve vEEm vEm chn) 5m 5m sma 5m scl 5cm scla 55E Bus MASIER ””5“ SLAVE mum: EN WEE,“ cha; 5m 5m 5m Hsm Sam M p 1 cAsau SWE “mm: EN VEEW VCCYB) SDAA sma SBA 4. SCLA sets in PcAssI 7A SLAVE mu kHz EN
PCA9517A
www.onsemi.com
5
Figure 5. Bus B (2.7 V to 5.5 V Bus) Waveform
Multiple PCA9517A A sides can be connected in a star
configuration (Figure 6), allowing all nodes to
communicate with each other.
Figure 6. Typical Star Application
Multiple PCA9517As can be connected in series
(Figure 7) as long as the A side is connected to the B side.
I2C−bus slave devices can be connected to any of the bus
segments. The number of devices that can be connected in
series is limited by repeater delay/time−of−flight
considerations on the maximum bus speed requirements.
Vcc I SDA SDAA SDAB SDAA SDAB SDAA SDAB SDA SCL SCLA SCLB SCLA SCLB SCLA SCLB SOL BUS MASTER PCA9517A PCA9517A PCAS5I7A SLAVE AUOkHz EN I» EN I» EN CARD 1 Vcc
PCA9517A
www.onsemi.com
6
Figure 7. Typical Series Application
Figure 8. Typical Application of PCA9517A Driving a Short Cable
PCA9517A
www.onsemi.com
7
MAXIMUM RATINGS
Symbol Parameter Value Unit
VCC(B) Supply Voltage Port B −0.5 to +7.0 V
VCC(A) Supply Voltage Port A −0.5 to +7.0 V
VI/O Input/Output Pin Voltage SDAB, SCLB, EN −0.5 to +7.0 V
II/O Input/Output Current SDAA, SDAB, SCLA, SCLB ±50 mA
IIInput Current EN ±50 mA
ICC DC Supply Current ±100 mA
IGND DC Ground Current ±100 mA
TSTG Storage Temperature Range −65 to +150 °C
TLLead Temperature, 1 mm from Case for 10 Seconds 260 °C
TJJunction Temperature Under Bias 150 °C
qJA Thermal Resistance SOIC8 (Note 1)
MIicro8 146
205
°C/W
PDPower Dissipation in Still Air at 85°C SOIC8
MIicro8 856
609 mW
MSL Moisture Sensitivity Level 1
FRFlammability Rating Oxygen Index: 28 to 34 UL 94 V−0 @ 0.125 in
VESD ESD Withstand Voltage Human Body Mode (Note 2)
Machine Model (Note 3)
Charged Device Model (Note 4)
> 8000
> 700
>2000
V
ILATCHUP Latchup Performance Above VCC and Below GND at 125°C (Note 5) ±100 mA
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. Measured with minimum pad spacing on an FR4 board, using 10 mm−by−1 inch, 2 ounce copper trace no air flow.
2. Tested to EIA / JESD22−A114−A.
3. Tested to EIA / JESD22−A115−A.
4. Tested to JESD22−C101−A.
5. Tested to EIA / JESD78.
RECOMMENDED OPERATING CONDITIONS
Symbol Parameter Min Max Unit
VCC(B) Supply Voltage Port B 2.7 5.5 V
VCC(A)
(Note 6) Supply Voltage Port A 0.9 5.5 V
VI/O Input/Output Pin Voltage 0 5.5 V
TAOperating Free−Air Temperature −40 +85 °C
6. Low Level Supply Voltage.
www.0nsemi.com
PCA9517A
www.onsemi.com
8
DC CHARACTERISTICS VCC(B), VCC(A) = 2.7 V to 5.5 V, unless otherwise specified.
Symbol Parameter Conditions
TA = −405C to +855C
Unit
Min Typ Max
SUPPLIES
ICC(A) Supply Current Port A Pin VCC(A) 1 mA
ICCH HIGH−Level Supply Current Both Channels HIGH;
VCC = 5.5 V;
SDAn = SCLn = VCC
1.5 5 mA
ICCL LOW−Level Supply Current
Both Channels LOW;
VCC = 5.5 V;
One SDA and SCL = GND;
Other SDA and SCL Open
1.5 5 mA
ICC(A)c Contention Port A Supply Current VCC = 5.5 V;
SDAn = SCLn = VCC 1.5 5 mA
INPUT / OUTPUT SDAB, SCLB
VIH High−Level Input Voltage 0.7 x
VCC(B) V
VIL
(Note 7) Low−Level Input Voltage 0.3 x
VCC(B) V
VILc Contention Low−Level Input Voltage −0.5 0.4 V
VIK Input Clamping Voltage II = −18 mA −1.2 V
VOL LOW−Level Output Voltage IOL = 100 mA or 6 mA 0.43 0.52 0.6 V
VOL
VILc
(Note 8)
Difference between LOW−Level Output
Voltage and LOW−Level Input Voltage
Contention 80
mV
ILI Input Leakage Current VI = 3.6 V ±1mA
IIL LOW−Level Input Current SDA, SCL, VI = 0.2 V 10 mA
ILOH HIGH−Level Output Leakage Current VO = 3.6 V 10 mA
CI/O Input/Output Capacitance VI = 3 V or 0 V; VCC = 3.3 V 5 7 pF
VI = 3 V or 0 V; VCC = 0 V 5 7
INPUT / OUTPUT SDAA, SCLA
VIH High−Level Input Voltage 0.7 x
VCC(A) V
VIL
(Note 9) Low−Level Input Voltage 0.3 x
VCC(A) V
VIK Input Clamping Voltage II = −18 mA −1.2 V
VOL LOW−Level Output Voltage IOL = 6 mA 0.1 0.2 V
ILI Input Leakage Current VI = 3.6 V ±1mA
IIL LOW−Level Input Current SDA, SCL, VI = 0.2 V 10 mA
ILOH HIGH−Level Output Leakage Current VO = 3.6 V 10 mA
CI/O Input/Output Capacitance VI = 3 V or 0 V; VCC = 3.3 V 5 7 pF
VI = 3 V or 0 V; VCC = 0 V 5 7
INPUT EN
VIH High−Level Input Voltage 0.7 x
VCC(B) V
7. VIL specification is for the first LOW level seen by the SDAB/SCLB lines. VILc is for the second and subsequent LOW levels seen by the
SDAB/SCLB lines.
8. Guaranteed by design, not production tested.
9. VIL for port A with envelope noise must be below 0.3 VCC(A) for stable performance.
www.0nsemi.com
PCA9517A
www.onsemi.com
9
DC CHARACTERISTICS VCC(B), VCC(A) = 2.7 V to 5.5 V, unless otherwise specified.
Symbol Unit
TA = −405C to +855C
ConditionsParameter
Symbol Unit
MaxTypMin
ConditionsParameter
INPUT EN
VIL Low−Level Input Voltage 0.3 x
VCC(B) V
ILI Input Leakage Current VI = VCC ±1mA
IIL LOW−Level Input Current VI = 0.2 V, EN; VCC = 3.6 V −10 −35 mA
CIInput Capacitance VI = 3 V or 0 V 6 7 pF
7. VIL specification is for the first LOW level seen by the SDAB/SCLB lines. VILc is for the second and subsequent LOW levels seen by the
SDAB/SCLB lines.
8. Guaranteed by design, not production tested.
9. VIL for port A with envelope noise must be below 0.3 VCC(A) for stable performance.
npm 1 22’ VOL mpul Dulpu! 03Vch 3 ow
PCA9517A
www.onsemi.com
10
AC CHARACTERISTICS VCC = 2.7 V to 5.5 V, unless otherwise specified. (Notes 10 and 11)
Symbol Parameter Conditions
TA = −405C to +855C
Unit
Min
Typ
(Note 12) Max
tPLH
(Note 13) LOW−to−HIGH Propagation Delay B−Side to A−Side; Figure 11 100 170 250 ns
tPHL
(Note 14) HIGH−to−LOW Propagation Delay B−Side to A−Side; Figure 9 ns
VCC(A) 2.7 V 10 80 110
VCC(A) 3.0 V 5 66 300
tTLH
(Note 14) LOW−to−HIGH Output Transition Time A−Side; Figure 9 10 20 30 ns
VCC(A) < 2.7 V 5 20 30
VCC(A) > 3.0 V 10 50 70
tTHL
(Note 14) HIGH−to−LOW Output Transition Time A−Side; Figure 9 ns
VCC(A) 2.7 V 77 105
VCC(A) > 3.0 V 70 105
tPLH
(Note 15) LOW−to−HIGH Propagation Delay A−Side to B−Side; Figure 10 25 53 150 ns
tPHL
(Note 15) HIGH−to−LOW Propagation Delay A−Side to B−Side; Figure 10 60 79 230 ns
tTLH LOW−to−HIGH Output Transition Time B−Side; Figure 10 120 140 170 ns
tTHL HIGH−to−LOW Output Transition Time B−Side; Figure 10 1 48 90 ns
tsu
(Note 16) Setup Time EN HIGH Before START
Condition 100 ns
th
(Note 16) Hold Time EN HIGH After STOP Condition 160 ns
10.Times are specified with loads indicated in Figure 12. Different load resistance and capacitance will alter the RC time constant, thereby
changing the propagation delay and transition times.
11. Pull−up voltages are VCC(A) on the A side and VCC(B) on the B side.
12.Typical values were measured with VCC(A) = 3.3 V at Tamb = 25°C, unless otherwise noted.
13.The tPLH delay data from B side to A side is measured at 0.5 V on the B side to 0.5 VCC(A) on the A side when VCC(A) is less than 2 V, and
1.5 V on the A side if VCC(A) is greater than 2 V.
14.Typical value measured with VCC(A) = 2.7 V at Tamb = 25°C.
15.The propagation delay data from A side to B side is measured at 0.3 VCC(A) on the A side to 1.5 V on the B side.
16.The enable pin, EN, should only change state when the global bus and the repeater port are in an idle state.
AC WAVEFORMS
Figure 9. Propagation Delay and Transition Times;
B−Side to A−Side Figure 10. Propagation Delay and Transition Times;
A−Side to B−Side
mput SDAB sew _]05v oulput 50 Va NVCCW ts less man 2 v scm‘ Sam I 5 v \chm Is greaterthan 2 v , VCC(B) Vcc(B) VCC(A) ‘ RL V. Vo DUT EJ331— i I CL V t , t , ‘ RL v. ‘ Vo DUT fig} 1 i I CL R = load reswstor; 1.35 k!) on port B; 167 Q on portA (0.9 V to 2.7 V) and 450 Q on portA (3 D V to 5.5 V). CL = load capacitance includes jig and probe capacitance; 57 pF RT = terminatian resistance should be equal to Z0 01 pulse generators www.0nsem om
PCA9517A
www.onsemi.com
11
Figure 11. Propagation Delay; B−Side to A−Side
TEST SETUP
Pulse
Generator RT
VCC(A)
RL
Pulse
Generator RT
VCC(B)
RL
VCC(A)
VCC(A)
VCC(B)
CL
CL
Figure 12. Test Circuit for Open−Drain Outputs
PCA9517A
www.onsemi.com
12
ORDERING INFORMATION
Device Package Shipping
PCA9517ADR2G SOIC8
(Pb−Free) 3000 / Tape & Reel
PCA9517ADMR2G Micro−8
(Pb−Free) 4000 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
www.0nsemi.com
PCA9517A
www.onsemi.com
13
PACKAGE DIMENSIONS
Micro8t
CASE 846A−02
ISSUE J
S
B
M
0.08 (0.003) A S
T
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD FLASH, PROTRUSIONS OR GATE
BURRS. MOLD FLASH, PROTRUSIONS OR GATE BURRS SHALL NOT EXCEED
0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL NOT EXCEED 0.25 (0.010) PER SIDE.
5. 846A-01 OBSOLETE, NEW STANDARD 846A-02.
b
e
PIN 1 ID
8 PL
0.038 (0.0015)
−T− SEATING
PLANE
A
A1 cL
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
DIM
AMIN NOM MAX MIN
MILLIMETERS
−− −− 1.10 −−
INCHES
A1 0.05 0.08 0.15 0.002
b0.25 0.33 0.40 0.010
c0.13 0.18 0.23 0.005
D2.90 3.00 3.10 0.114
E2.90 3.00 3.10 0.114
e0.65 BSC
L0.40 0.55 0.70 0.016
−− 0.043
0.003 0.006
0.013 0.016
0.007 0.009
0.118 0.122
0.118 0.122
0.026 BSC
0.021 0.028
NOM MAX
4.75 4.90 5.05 0.187 0.193 0.199
HE
HE
DD
E
8X 0.48
0.65
PITCH
5.25
8X
0.80
DIMENSION: MILLIMETERS
RECOMMENDED
PCA9517A
www.onsemi.com
14
PACKAGE DIMENSIONS
SOIC−8 NB
CASE 751−07
ISSUE AK
SEATING
PLANE
1
4
58
N
J
X 45_
K
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
6. 751−01 THRU 751−06 ARE OBSOLETE. NEW
STANDARD IS 751−07.
A
BS
D
H
C
0.10 (0.004)
DIM
AMIN MAX MIN MAX
INCHES
4.80 5.00 0.189 0.197
MILLIMETERS
B3.80 4.00 0.150 0.157
C1.35 1.75 0.053 0.069
D0.33 0.51 0.013 0.020
G1.27 BSC 0.050 BSC
H0.10 0.25 0.004 0.010
J0.19 0.25 0.007 0.010
K0.40 1.27 0.016 0.050
M0 8 0 8
N0.25 0.50 0.010 0.020
S5.80 6.20 0.228 0.244
−X−
−Y−
G
M
Y
M
0.25 (0.010)
−Z−
Y
M
0.25 (0.010) ZSXS
M
____
1.52
0.060
7.0
0.275
0.6
0.024
1.270
0.050
4.0
0.155
ǒmm
inchesǓ
SCALE 6:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
PCA9517A/D
Micro8 is a trademark of International Rectifier.
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

IC VOLT LEVEL TRANSLATOR US8
IC VOLT LEVEL TRANSLATOR US8
IC VOLT LEVEL TRANSLATOR US8