DC511A Quick Start Guide Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
L7 ”NW
QUICK START GUIDE FOR DEMONSTRATION CIRCUIT DC511
LOW NOISE SWITCHING POWER SUPPLY
1
LT3439
DESCRIPTION
Demonstration circuit 511 shows how a power sup-
ply’s conducted and radiated EMI can be reduced sig-
nificantly by using the LT3439 to control the voltage
and current slew rates of its internal power switches.
DC511 employs a push-pull topology which is inher-
ently less noisy than most other topologies and the
high frequency EMI is reduced by as much as 40dB
by slewing the switching currents and voltages. The
design is well suited to noise sensitive systems such
as medical instruments, industrial sensing and con-
trol, data conversion and wide band communications.
DC511 produces isolated 12Vout and –12Vout at up
to 80mA each from 5Vin. The board can be modified,
by changing the transformer, to produce output volt-
ages less than the input voltage. Output voltage regu-
lation is directly proportional to input voltage regula-
tion since there is no output feedback. DC511 uses a
potentiometer that sets the slew rates of the power
switches, allowing the user to observe the benefit of
slew rate control, and to examine the tradeoff be-
tween noise performance and circuit efficiency.
Design files for this circuit board are available. Call
the LTC factory.
QUICK START PROCEDURE
DC511 is easy to set up to evaluate the performance
of the LT3439. Refer to Figure 1 for proper measure-
ment equipment setup and follow the procedure be-
low:
1.
Connect Load 1 between the +Vout (E2) and Gnd
(E3) terminals and another Load 2 between the –
Vout (E4) and Gnd (E3) terminals.
2.
Apply 5V between the Vin (E1) and Gnd (E6) termi-
nals.
3.
To measure the output noise, connect one end of a
BNC cable to the BNC connector J1. Connect the
other end of the BNC cable to an oscilloscope with
a 50 input impedance. Refer to Application Note
AN70 for more precise techniques for measuring
the output noise.
so am VERWMIIDN OSCILLOSCOPE LT3439EFE Luv! Moist Isolated Pour Supply Demo Circuit 511A WC Wm" H 7 ‘ “va + + m mag I I1 I—H_I LOAD 1 Fl miss a. mi ‘ ‘ + -Vnu| 4sz$ LOAD 2 InJineamom (m) 452-an E % HNOLOG’V
QUICK START GUIDE FOR DEMONSTRATION CIRCUIT DC511
LOW NOISE SWITCHING POWER SUPPLY
2
Figure 1. Proper Measurement Equipment Setup
_ 5 _ my.» $355 “3» oeufifiasixg 4 ($8 a; 93% 38 83 fl: imam. Win Ed‘s-n ‘szzw 3% 2o m 3, 5 Has: , wk ”$3.3 oz Shams”: s m.=.:. 8:; 5:5- I»!!— asxxuii :EQQQ‘EE HE Egg: 3.33.2. 0335... willingg: OzkgEOu >5 H ‘5 14‘ = = so 27. W 5% m in gmdmfivl E 55: hr h h Julia , a $5.95 0 So z, , 2:8 6,“ m 0 ea 3, 2: ea , a 2 9.2 9.3 95 $3 39 8 p , , :35. «K E: Vs: , Eu 1 a fix E >3 E _ a 3%.. E 3 So x. SEES s. we. 33 , 1:30 >5 zany}: 1 was s u a: D EH 9. , S IWtJI . .. 2% m , 3 2% 0 ea 28%: a s3 _ 1 p . .55 0 F15 .xuo . . i E: § §3 an . a V F 58 . 2.5 So maul: , Hn HAN 13932 _ F N as: 3. 2 , 3 n x _ E 2. EH xii a 0 $35: E s: : ES 8 E 96 , 5H m .3 , n. 58956 , , m So z, _ => Him: 3,. H a: , : j a m ”no §m$m§E 3:23 «2 . _ ~ a _ . _ . L7 LJIMB
QUICK START GUIDE FOR DEMONSTRATION CIRCUIT DC511
LOW NOISE SWITCHING POWER SUPPLY
3

Products related to this Datasheet

BOARD DEMO FOR LT3439EFE