g
«((0’))»
m
u
‘2
same mamas . MM onArER
--—---..
--- ----
00! ng Simplified
DC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
(127 x127 x 38 mm)
5 x 5 x 1.5 inches
Construction: UL94V-0 PBT impeller & frame
Bearing option: ball bearing
Connection: AWG 24, UL1007 lead wires
Frame: flanged
Protection: thermal
Options: tachometer output or locked rotor
alarm signal
16
12
8
4
0 1.0 2.0
M
STATIC PRESSURE - MM OF WATER
3.0 5.0
14
10
6
2
4.0
S
L
M
H
AIR FLOW (M
3
/MIN)
G1338 series
5.0 ±0.02
(127 ±0.5)
4.46 ±0.02
(113.3 ±0.5)
4x Ø 0.18 ±0.01
(Ø 4.5 ±0.3)
1.50 ±0.02
(38 ±0.5)
0.20
(5)
0.20
(5)
Model No.
Rated
Voltage
V
Current mA Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
12 24 48 M³/Min. CFM MM INCH
G1338S 12/24/48 350 220 130 2,000 2.46 87 6.22 0.24 37 355
G1338L 12/24/48 550 330 180 2,400 3.00 106 8.77 0.35 42 355
G1338M 12/24/48 850 480 250 2,800 3.46 122 11.73 0.46 46 355
G1338H 12/24/48 1200 650 330 3,200 3.99 141 15.10 0.59 49 355
12.15.14
Products related to this Datasheet
FAN AXIAL 127X38MM 12VDC
FAN AXIAL 127X38MM 12VDC WIRE
FAN AXIAL 127X38MM TACH 12VDC
FAN AXIAL 127X38MM 12VDC
FAN AXIAL 127X38MM TACH 24VDC
FAN 127X38MM LCKD RTR 24VDC
FAN 127X38MM LCKD RTR 24VDC
FAN AXIAL 127X38MM 24VDC
FAN AXIAL 127X38MM 12VDC
FAN AXIAL 127X38MM 24VDC
FAN AXIAL 127X38MM TACH 12VDC
FAN AXIAL 127X38MM TACH 12VDC
FAN AXIAL 127X38MM 12VDC
FAN AXIAL 127X38MM TACH 48VDC
FAN AXIAL 127X38MM 48VDC WIRE