21458-24-2-0500-0xx-1-TS Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
CnC Tech Industrial Cable and Comacmr Technology COMPLIANT — (( 'onJut-mr I — Tinned Strands, copper conductor, 11/0.160mm strands. No. of Conductor: 2 Ov Insulation Thickness: 0.38mm DUALARATED AWM: Can be used in USA and Canada UL Subject 758 UL CSA Standard CSA Printed Markings: AWG 21458 ( )AWG VW71 ROHS REACH Passes ULVWr] & CSA FT1 Vertical Flame Test. Rated Temperature: 710‘C7780‘C Rated Voltage: 300V Insulation Potential Strength Flexibility: MPPE Insulation Maximum Conductor Resistance: 88.6 ohm/k Resistant to: Oil, hot & cold, lighter, flexing. MPPE Wire, Halogen Free and pass Ver flame test, insulation lighter, properties better, no irradiation. Suitable for internal wires of electronic & electrical equipment. PACKAGING: SOOft per reel. Conforms to all current ROHS directives as laid out in EU Directive 2011/65/EC. Current SGS reports forthis wire are available upon request. Part Number Jacket Color 21458724727050070104717T5 Black, Red 21458724727050070102717T5 Black, White 21458724727050070402717T5 Red, White
P/N21458-24-2-0500-0XX-1-TS
Conductor: Tinned Strands Insulation: MPPE
UL21458 MPPE Wire 80°C 300V (24AWG)
CONSTRUCTION:
Tinned Strands, copper conductor, 11/0.160mm strands.
No. of Conductor: 2 Overall Diameter=1.36*2.72
Insulation Thickness: 0.38mm
CERTIFICATION & APPROVALS:
DUAL-RATED AWM: Can be used in USA and Canada
UL Subject 758 UL FILE NO:E108485
CSA Standard CSA FILE NO:LL84687
Printed Markings:
AWG 21458 ( ) AWG 80°C 300V E108485-S REI HSING
VW-1 ROHS REACH
Passes UL VW-1 & CSA FT1 Vertical Flame Test.
PHYSICAL & ELECTRICAL PROPERTIES:
Rated Temperature: -10°C--80°C
Rated Voltage: 300V
Insulation Potential Strength: 2000 VAC/min.
Flexibility: MPPE Insulation
Maximum Conductor Resistance: 88.6 ohm/km
Resistant to: Oil, hot & cold, lighter, flexing.
APPLICATIONS:
MPPE Wire, Halogen Free and pass VW-1 flame test, insulation
lighter, properties better, no irradiation.
Suitable for internal wires of electronic & electrical equipment.
PACKAGING:
500ft per reel.
ENVIRONMENTAL APPROVALS:
Conforms to all current RoHS directives as laid out in EU
Directive 2011/65/EC.
Current SGS reports for this wire are available upon request.
Part Number
Jacket Color
21458-24-2-0500-0104-1-TS
Black, Red
21458-24-2-0500-0102-1-TS
Black, White
21458-24-2-0500-0402-1-TS
Red, White

Products related to this Datasheet

CABLE 2COND 24AWG BLK/RED 500'
CABLE 2COND 24AWG RED/WHT 500'
CABLE 2COND 24AWG BLK/RED 25'
CABLE 2COND 24AWG BLK/WHT 25'
CABLE 2COND 24AWG BLK/WHT 50'
CABLE 2COND 24AWG BLK/WHT 100'
CABLE 2COND 24AWG BLK/WHT 500'
CABLE 2COND 24AWG BLK/RED 100'
CABLE 2COND 24AWG BLK/RED 50'
CABLE 2COND 24AWG RED/WHT 25'
CABLE 2COND 24AWG RED/WHT 50'
CABLE 2COND 24AWG RED/WHT 100'