STM32F0308-DISCO Brief Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
‘ ’l hieaugmemed
For further information contact your local STMicroelectronics sales office.
September 2014 DocID025096 Rev 2 1/3
32F0308DISCOVERY
Discovery kit for STM32F030 Value Line
Data brief
Features
STM32F030R8T6 microcontroller featuring
64 KB of Flash memory, 8 KB of RAM in an
LQFP64 package
On-board ST-LINK/V2 with selection mode
switch to use the kit as a standalone
ST-LINK/V2 (with SWD connector for
programming and debugging)
Board power supply: through USB bus or from
an external 5 V supply voltage
External application power supply: 3 V and 5 V
Four LEDs:
LD1 (red) for 3.3 V power-on
LD2 (red/green) for USB communication
LD3 (green) for PC9 output
LD4 (blue) for PC8 output
Two push-buttons (user and reset)
Extension header for all LQFP64 I/Os for quick
connection to prototyping board and easy
probing
An additional board is provided which can be
connected to the extension connector for even
easier prototyping and probing
Comprehensive free software including a
variety of examples, part of STM32CubeF0
package or STSW-STM32140 for legacy
Standard Libraries usage
Description
The 32F0308DISCOVERY helps you to discover
the STM32 F030 Value Line Cortex®-M0 features
and to develop your applications easily. It includes
everything required for beginners and
experienced users to get started quickly.
Based on the STM32F030R8T6, an STM32 F0
series 32-bit ARM® Cortex® microcontroller, it
includes an ST-LINK/V2 embedded debug tool,
LEDs, push-buttons and a prototyping board for
easy connection of additional components and
modules.
www.st.com
System requirements 32F0308DISCOVERY
2/3 DocID025096 Rev 2
System requirements
Windows PC (XP, 7, 8)
USB type A to Mini-B cable.
Development toolchains
IAR EWARM (IAR Embedded Workbench®)
Keil® MDK-ARM™
GCC-based IDE (ARM® Atollic® TrueSTUDIO®,...).
Demonstration software
The demonstration software is preloaded in the board Flash memory. It uses the user button
B1 to change the blinking frequency of the green LED LD3. Each click on the button is
confirmed by the blue LED LD4.
The latest versions of the demonstration source code and associated documentation can be
downloaded from www.st.com/stm32f0-discovery.
Ordering information
To order the Discovery kit for STM32F030 Value Line microcontrollers, use the
STM32F0308-DISCO order code.
Revision history
Table 1. Document revision history
Date Revision Changes
29-Aug-2013 1 Initial version.
29-Sep-2014 2
Updated Section : Features and Section : Description to introduce
STM32CubeF0 and STSW-STM32140.
Updated Section : System requirements and Section : Development
toolchains.
DocID025096 Rev 2 3/3
32F0308DISCOVERY
3
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2014 STMicroelectronics – All rights reserved

Products related to this Datasheet

DISCOVERY STM32 F0 EVAL BRD