AT86RF215 Brochure Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
Atmelfi
Atmel AT86RF215
IEEE 802.15.4g Transceiver
The Atmel® AT86RF215 transceiver is a dual-band sub-1 GHz/2.4 GHz device compliant to IEEE 802.15.4g-2012 and ETSI
TS 102 887-1. It targets Smart Energy and automation applications and addresses the metering industry’s need for
low-cost multi-protocol connectivity solutions.
The AT86RF215 offers very high flexibility by supporting a variety of data rates with three modulation schemes: multi-rate
and multi-regional frequency shift keying (MR-FSK), orthogonal frequency division multiplexing (MR-OFDM), and offset
quadrature phase-shift keying (MR-O-QPSK). This includes the physical layer used for ZigBee® Pro and IP. Simultaneous
operation at sub-1 GHz and 2.4 GHz enables new capabilities and the right cost structure in smart metering, smart lighting,
home energy gateways and other industrial and automation equipment.
Key Features
Fully integrated radio transceiver covering 389.5-510
MHz, 779-1020 MHz, and 2400-2483.5 MHz, including
• European bands at 863-870 MHz, 870-876 MHz,
and 915-921 MHz
• Chinese bands at 470-510 MHz and 779-787 MHz
• North American band at 902-928 MHz
• Korean band at 917-923.5 MHz
• Japanese band at 920-928 MHz
• Worldwide ISM band at 2400-2483.5 MHz
Supported PHYs (IEEE 802.15.4g-2012, IEEE 802.15.4-
2011, and proprietary modes)
• MR-FSK: 50…400 kbit/s with optional forward error
correction and interleaving
• MR-OFDM: 50…2400 kbit/s
• MR-O-QPSK: 6.25…1000 kbit/s, 100…2000 kchip/s
• O-QPSK: 250…1000 kbit/s, 1000 and 2000 kchip/s
Simultaneous operation at sub-1 GHz and 2.4 GHz
Bi-directional differential RF signal ports, one for sub-1 GHz
and one for 2.4 GHz
SPI interface to access registers and frame buffers
LVDS interface to access 13-bit I/Q data
IEEE 802.15.4 MAC support
• Frame filter
• FCS handling
• Automatic acknowledgement
• CCA with automatic transmit
Industry-leading link budget
• Programmable TX output power up to +14 dBm
• Receiver sensitivity down to -123 dBm
Low power supply voltage from 1.8V to 3.6V
Low current consumption
• 30 nA in SLEEP mode
• 28 mA in RX mode
• 65 mA in TX mode @ 14 dBm output power
Industrial temperature range from -40°C to +85°C
48-pin low-profile lead-free plastic QFN package
Atmet | E . nabllng Unlimited Possibilities Ii D I11! 1V,
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T : (+1)(408) 441. 0311 F : (+1)(408) 436. 4200 | www.atmel.com
© 2014 Atmel Corporation. / Rev.: Atmel-45099A-AT86RF215_E_US_102014
Atmel,® Atmel logo and combinations thereof, Enabling Unlimited Possibilities,® and others are registered trademarks or trademarks of Atmel Corporation in U. S. and other
countries. Other terms and product names may be trademarks of others.
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right is granted by this document or in connection with the sale of Atmel
products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY RE-
LATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT,
CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE
THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to
make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided otherwise, Atmel products are not suitable for, and shall
not be used in, automotive applications. Atmel products are not intended, authorized, or warranted for use as components in applications intended to support or sustain life.
AT86RF215
IEEE 802.15.4g Transceiver
AT86RF215 Block Diagram
REB215-XPRO Evaluation Board
Device Description
AT86RF215 Sub-1 GHz/2.4 GHz transceiver compliant to IEEE 802.15.4g-2012, IEEE 802.15.4-2011,
and ETSI TS 102 887-1
AT86RF215M Sub-1 GHz transceiver compliant to IEEE 802.15.4g-2012, IEEE 802.15.4-2011,
and ETSI TS 102 887-1
AT86RF215IQ Sub-1 GHz/2.4 GHz I/Q radio
Device Family Overview
2.4 GHz Radio
RX
TX
Sub-1 GHz Radio
RX
TX
Baseband Core
MR-FSK RX Frame
Buffer
TX Frame
Buffer
MR-OFDM
MR-O-QPSK
Baseband Core
MR-FSK RX Frame
Buffer
TX Frame
Buffer
MR-OFDM
MR-O-QPSK
SPI
LVDS
Interface
RF
Digital Control
and Data
I/Q Data
RF
AT86RF215

Products related to this Datasheet

IC RF TXRX 802.15.4 48VFQFN
IC RF TXRX 802.15.4 48VFQFN
IC RF TXRX 802.15.4 48VFQFN