AD-714x Datasheet by Avery Dennison RFID

View All Related Products | Download PDF Datasheet
Am DENNISON RFID lntematlonal +1-770-965-0807
© 2017 Avery Dennison Corp. All rights reserved. 170 Monarch Lane, Miamisburg, OH 45342, USA
Third party trademarks and/or trade names used herein are the property of their respective owner(s).
Some of the trademarks appear for identification purposes only.
UHF RFID Inlays
AD-714x
Dimensions
1.77 x 3.0 in [45 x 76.2 mm]
Operating Frequency
13.56 MHz
RF Protocol
ISO-15693, 18000-3 Mode 1
Chip
NXP ICODE SLIX
User Memory
896-bit EEPROM Read/Write
Common Applications
Library
Print Media
Documents & Files
PART NUMBER
RF700039
RF700040
Format
Dry Inlay
Wet Inlay
Antenna dimensions (CDxMD)
1.77 x 3.0 in [45 x 76.2 mm]
1.77 x 3.0 in [45 x 76.2 mm]
Die-cut dimensions
N/A
1.93 x 3.19 in [49 x 81 mm]
Inlay substrate material
Clear PET
Clear PET
Inlay-to-liner adhesive
N/A
S-490 (FASSON)
Liner material
N/A
40# SCK
Face Sheet
N/A
N/A
Standard pitch
3.375 in (85.7 mm)
3.375 in (85.7 mm)
Standard web width
2.125 in (53.98 mm)
2.125 in (53.98 mm)
Total thickness over chip
8.7 10.7 mils (221 - 272 microns)
11.9 13.9 mils (302 - 353 microns)
Operating temperature
-40 to 185F (-40 to 85C)
-40 to 185F (-40 to 85C)
RoHS
EU Directive 2011/65/EU Compliant
EU Directive 2011/65/EU Compliant
Quality assurance
100% read tested with-of-tolerance
inlay marked
100% read tested with-of-tolerance
inlay marked
Un-wind direction
Inlay-side Out
PS Inlay-side Out
Core size with adaptor insert
3 in (76.2mm)
Maximum roll outer diameter (not to
exceed)
3 in (76.2 mm)
13 in (330.2mm)
13 in (330.2mm)
Average # of units per roll
5,000 good +/- 10%
2,500 good +/- 10%
Rev
01
01
Care and handling: RFID inlays are sensitive to ESD. Observe standard industry practices relating to
electronics/RFID to keep environmental impact and static charge to a minimum.
Applications: This product should be tested by the customer/ user thoroughly under end use conditions to ensure
the product meets the particular requirements. Avery Dennison does not represent that this product is fit for any
particular purpose or use.
Warranty: Please refer to Avery Dennison RFID standard terms and conditions.
Product Information: Avery Dennison reserves the right to modify, change, supplement or discontinue product
offerings at any time without notice. The information contained herein is believed to be reliable but Avery Dennison
makes no representation concerning the accuracy or correctness of the data.
Trademark statement: Avery Dennison, S490 and Fasson are trademarks of Avery Dennison Corporation. For the
most recent information on Avery Dennison products, visit www.rfid.averydennison.com.

Products related to this Datasheet

RFID TAG 13.56MHZ INLAY
RFID TAG 13.56MHZ INLAY