moleX’
SlimStack ArmorTM 0.35mm-pitch connectors deliver up
to 3A of extra power through protective metal covers,
and provide superior mating guidance and electrical
contact assurance for mobile device and other tight-
packaging applications
Ultra low profile, short length and
narrow width
“Armor” metal covers on housing
corners
Integral metal power nails
Dual contact design
Wide alignment area housing
lead-in
Housing canopy cover
Contact design with audible and
tactile mating features
Wide vacuum pick-and-place area
Offers maximum space savings
Prevent damage to the housing
even when misaligned during
mating
Provide 3.0A of power with
superior contact assurance
Provides secure electrical and
mechanical reliability even after
repeat cycling
Facilitates mating for more
efficient operator assembly
Provides an anti-zippering barrier
that prevents contact pullout from
angled unmating
Provides operators with maximum
mating assurance
Accommodates automatic board
placement even with narrow width
Features and Benefits
Mobile Devices
– Smart Phones
– Tablet PCs
– Portable Audio
– Portable Navigation Equipment
Medical
– Patient Monitoring
– Therapeutic and Surgical
Markets and Applications
Medical Equipment Portable Audio Player
Smart Phone
SlimStack ArmorTM
Board-to-Board
SMT Connectors,
0.35mm Pitch,
0.60mm Height,
2.00mm Width
505070 Plug
505066 Receptacle
SlimStack Armor connectors
(505070 plug, bottom; 505066
receptacle, top)
www.molex.com/link/slimstack035.html
Ordering Information
Specifications
Additional Product Features
©2015 Molex
Order No. 987651-2332 Printed in Singapore/.pdf/RS/2015.01
Circuit Size Plug Order No. Receptacle Order No.
6505070-0610 505066-0610
12 505070-1210 505066-1210
16 505070-1610 505066-1610
30 505070-3010 505066-3010
40 505070-4010 505066-4010
48 505070-4810 505066-4810
REFERENCE INFORMATION
Packaging: Embossed tape
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
ELECTRICAL
Voltage (max.): 50V
Current (max.): 0.3A
Contact Resistance:
80 milliohms max.
Dielectric Withstanding Voltage:
250V AC (rms)
Insulation Resistance:
100 Megohm min
MECHANICAL
Durability (min.): 30 cycles
PHYSICAL
Housing: LCP, black
Contact: Copper Alloy
Plating:
Contact Area — Gold
Solder Tail Area — Gold
Underplating — Nickel
Operating Temperature:
-40 to +85°C
Wide Alignment Area for
Easy Mating
A dual-contact design in the SlimStack Armor™ family provides secure
electrical and mechanical contact and prevents open contacts. The
0.13mm wipe length helps to remove dust and debris and provide
further contact assurance.
A robust metal cover nail on the SlimStack Armor™
series provides housing protection during mating and
up to 3 amps of power.
Power nails on the SlimStack Armor™
series feature a reliable contact interface
with flexible arm spring and two points
of contact that do not lose contact even
when twisted.
A wide chamfered alignment area has been
designed into the SlimStack Armor™ series
to enable operators to more easily guide the
connectors together.
0.355mm
Dual Contact Design for
Secure Reliability
Robust Power Nail
With “Armor” feature
0.13mm
Wipe Length
<Plug>
<Rec.>
Receptacle (505066)
“Armor” Cover Nail
Two contact points
Plug (505070)
SlimStack ArmorTM
Board-to-Board
SMT Connectors,
0.35mm Pitch,
0.60mm Height,
2.00mm Width
505070 Plug
505066 Receptacle
Products related to this Datasheet
CONN PLUG 6POS SMD GOLD
CONN RCPT 30POS SMD GOLD
CONN RCPT 40POS SMD GOLD
CONN RCPT 12POS SMD GOLD
CONN PLUG 12POS SMD GOLD
CONN RCPT 6POS SMD GOLD
CONN RCPT 6POS SMD GOLD
CONN RCPT 6POS SMD GOLD
CONN RCPT 12POS SMD GOLD
CONN RCPT 12POS SMD GOLD
CONN RCPT 12POS SMD GOLD
CONN RCPT 16POS SMD GOLD
CONN RCPT 16POS SMD GOLD
CONN RCPT 16POS SMD GOLD
CONN RCPT 30POS SMD GOLD
CONN RCPT 30POS SMD GOLD
CONN RCPT 30POS SMD GOLD
CONN RCPT 40POS SMD GOLD
CONN RCPT 40POS SMD GOLD
CONN RCPT 40POS SMD GOLD
CONN PLUG 6POS SMD GOLD
CONN PLUG 6POS SMD GOLD
CONN PLUG 6POS SMD GOLD
CONN PLUG 12POS SMD GOLD
CONN PLUG 12POS SMD GOLD
CONN PLUG 12POS SMD GOLD
CONN PLUG 16POS SMD GOLD
CONN PLUG 16POS SMD GOLD
CONN PLUG 16POS SMD GOLD
CONN PLUG 30POS SMD GOLD