Determining Board Revision Number Datasheet by Terasic Inc.

View All Related Products | Download PDF Datasheet
Page 1 of 3 Rev B 94V-0 P013110079 1482F Rev C 94V—D P014010113 1411
DE1-SoC Board How to distinguish rev. B, rev. C, rev. D and
rev. E board?
How to distinguish rev. B, rev. C, rev. D and rev. E board?
Simply check the serial number on the board.
rev. B
rev. C
rev. D
Page 1 of 3
Rev D B4V-U P014050091 1422F @ '90 n H006 rugs-Ways: I YCK —> Tax may-mm): mom "3......” ms W —> ms m mo nu ma TDI mo .IYAGjmu-IJDO Page 2 of 3
rev. E
What are the parts changed?
The JTAG chain has been changed. Starting from rev. C, the HPS comes before FPGA in the JTAG chain.
This is to bypass a bug in the DS-5 where reset can't function properly.
The difference between DE1-SoC rev. C and rev. D:
Both 5V and GPIO 3.3V power are provided by two different power module LTM4624 respectively in rev. C. In
rev. D, 5V power is provided by one LTC3605 regulator instead of LTC4624, GPIO 3.3V power is provided by
one original on-board LTC3605 regulator which provides all 3.3V power for DE1-SoC board.
rev. B JTAG chain: USB Blaster II ---> FPGA ---> HPS ---> USB Blaster II
Page 2 of 3
Page 3 of 3 hnp://www.terasic.com.tw/cgi-biu/page/archive.pl?Language=English&No=886 1/20/2015
JTAG chain starting from rev. C: USB Blaster II ---> HPS ---> FPGA ---> USB Blaster II
The difference between DE1-SoC rev. D and rev. E:
The serial configuration device has been changed from EPCQ256 to EPCS128.
Changes in the CD-ROM
Item Description
Schematic JTAG Chain
User Manual Modified Figures involving Quartus Programming and JTAG description
Demonstration
Code
Batch file can automatically detect FPGA device index such that the code can be
used for both revision boards.
Page 3 of 3
1
/
20
/
201
5
htt
p
://www.terasic.com.tw/c
gi
-
b
in/
p
a
g
e/archive.
p
l?Lan
g
ua
g
e=En
g
lish&No=88
6

Products related to this Datasheet

EVAL BOARD FOR CYCLONE V SOC