SEIKO EPSON CORPORATION Speaficauons . . FG1ZD FC-12M C°”“'"°"s 32 kHz to Please contact u 32-768 “”2 32768 kHz 77.5 kHz lrequencies. -55 “C to +125 “C Storage as singl -40 “C to +85 ”C 0.25 “W Max. 0.5 pLW Max. 45 0 fl 1 Va :20 x 10 +25 0, DL=o.1 0 x 0 $0 X 106 Please ask lor (i +25 ”C :5 ”C -o.o4 x 10'6 / =02 Max. 7 pF, 9pF, 12.5pF 12.5pF Please specify 75 k0 Max. 90 kn Max. 90 k0 lo 65 KO 3.7lF Typ. 6.4 lF Typ. 7.0lF to 2.7 lF 0.8 pF Typ. 1.3 pF Typ. 1.6 pF to 0.8pF :3 x 10'3/year Max. +25 ‘70, First yea FC712D 32.7seoookHz Q +20.0720.o G) (D 9 Frequency ®Laad capacitancewF) .Frsquency wlerancelx 10' , +25 ”0) _ _ 7’" .. 1 H ; M] '7 7 7 ‘I <—> fill? =: $1 #1 0.9 it .1» q a #4 0.4 "Do not design any circuit pauems in the shaded area. N - L4
Actual size
Crystal unit
S
p
ecifications
(
characteristics
)
Item Symbol Specifications Conditions / Remarks
FC-12D FC-12M
Nominal frequency range f_nom 32.768 kHz 32.768 kHz 32 kHz to
77.5 kHz Please contact us about available
frequencies.
Storage temperature T_stg -55 C to +125 C Storage as single product.
Operating temperature T_use -40 C to +85 C
Level of drive DL 0.25 W Max. 0.5 W Max.
Frequency tolerance
(standard) f_tol ±20 × 10-6 ±20 × 10-6
±30 × 10-6 +25 C, DL=0.1 W
Please ask for tighter tolerance
Turnover temperature Ti +25 C ±5 C
Parabolic coefficient B -0.04 10-6 / C2 Max.
Load capacitance CL 7 pF, 9pF, 12.5pF 12.5pF Please specify
Motional resistance (ESR) R1 75 k Max. 90 k Max. 90 k to 65 k
Motional capacitance C1 3.7 fF Typ. 6.4 fF Typ. 7.0 fF to 2.7 fF
Shunt capacitance C0 0.8 pF Typ. 1.3 pF Typ. 1.6 pF to 0.8pF
Frequency aging f_age ±3 × 10-6 / year Max. +25 C, First year
Product name FC-12D 32.768000kHz 12.5 +20.0-20.0
(Standard form)
Model Frequency Load capacitance(pF) Frequency tolerance(× 10-6, +25 C)
External dimensions
(
Unit: mm
)
.
Foot
p
rint
(
Recommended
)
(
Unit: mm
)
kHz RANGE CRYSTAL UNIT
FC - 12D / FC - 12M
Frequency range : 32.768 kHz (32 kHz to 77.5 kHz)
External dimensions : 2.05 × 1.25 × 0.35 mm···FC-12D
: 2.05 × 1.2 × 0.6 mm···FC-12M
Overtone order : Fundamental
Applications : Smart card (Please contact us for
except Smart card use.)···FC-12D
: Small devices···FC-12M
Product Number (please contact us)
FC-12D: X1A000111xxxx00
FC-12M: X1A0000x1xxxx00
FC-12D FC-12M
2.05±0.05
1.2±0.05
0.6 Max.
1.0
0.525
A634J
#1 #2
#1 #2
Internal connection
(TOP VIEW)
FC-12M
0.495
#3
1.25±0.1
0.9
2.05±0.1
0.35 Max.
0.35
#2
#1
#4
Pin #2 is connected to the
device lid.
Please connect to GND.
Do not connect #4 externally.
A115J
#1 #2
#4
#3
FC-12D
FC-12D
0.90 0.65
0.55 0.35
*Do not design an
y
circuit patterns in the
shaded area.
FC-12M
1.5
0.7
1.4
*Do not design any
circuit patterns in the
shaded area.
> Explanation of the mark that am usino it for the cataloq mus gamma"! Se
PROMOTION OF ENVIRONMENTAL MANAGEMENT SYSTEM
CONFORMING TO INTERNATIONAL STANDARDS
At Seiko Epson, all environmental initiatives operate under the
Plan-Do-Check-Action (PDCA) cycle designed to achieve continuous
improvements. The environmental management system (EMS)
operates under the ISO 14001 environmental management standard.
All of our major manufacturing and non-manufacturing sites, in
Japan and overseas, completed the acquisition of ISO 14001
certification.
WORKING FOR HIGH QUALITY
In order provide high quality and reliable products and services
than meet customer needs,
Seiko Epson made early efforts towards obtaining ISO9000 series
certification and has acquired ISO9001 for all business
establishments in Japan and abroad. We have also acquired ISO/TS
16949 certification that is requested strongly by major automotive
manufacturers as standard.
Explanation of the mark that are using it for the catalog
Pb free.
Complies with EU RoHS directive.
*About the products without the Pb-free mark.
Contains Pb in products exempted by EU RoHS directive.
(Contains Pb in sealing glass, high melting temperature type solder or other.)
Designed for automotive applications such as Car Multimedia, Body Electronics, Remote Keyless Entry etc.
Designed for automotive applications related to driving safety (Engine Control Unit, Air Bag, ESC etc ).
Seiko Epson Corporation
Notice
This material is subject to change without notice.
Any part of this material may not be reproduced or duplicated in any form or any means without the written permission of Seiko Epson.
The information about applied circuitry, software, usage, etc. written in this material is intended for reference only. Seiko Epson does
not assume any liability for the occurrence of infringing on any patent or copyright of a third party. This material does not authorize the
licensing for any patent or intellectual copyrights.
When exporting the products or technology described in this material, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
You are requested not to use the products (and any technical information furnished, if any) for the development and/or manufacture of
weapon of mass destruction or for other military purposes. You are also requested that you would not make the products available to
any third party who may use the products for such prohibited purposes.
These products are intended for general use in electronic equipment. When using them in specific applications that require extremely
high reliability, such as the applications stated below, you must obtain permission from Seiko Epson in advance.
/ Space equipment (artificial satellites, rockets, etc.) / Transportation vehicles and related (automobiles, aircraft, trains,
vessels, etc.) / Medical instruments to sustain life / Submarine transmitters / Power stations and related / Fire work equipment
and security equipment / traffic control equipment / and others requiring equivalent reliability.
All brands or product names mentioned herein are trademarks and/or registered trademarks of their respective.
ISO 14000 is an international standard for environmental
management that was established by the International
Standards Organization in 1996 against the background of
growing concern regarding global warming, destruction of
the ozone layer, and global deforestation.
ISO/TS16949 is the international standard that added the
sector-specific supplemental requirements for automotive
industry based on ISO9001.