ACM-21H Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
Ahmcun P N. ® \ >— ACM-21H Impedance Insulation 9 i Q (1112);.) MS! (min.) ACM-21H-670 ACM-21H-900 90 0.40 280 20 10 ACM-21H-121 120 0.40 280 20 10 >— :1 l D l Impedance Code \ Packaging Please refer Blank: hulk table above Tape and Re (2k pas/reel) ABRACON CORPORATION
Wire Wound Common Mode Choke for HDMI
| | | | | | | | | | | | | | |
APPLICATIONS:
FEATURES:
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 02.19.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
STANDARD SPECIFICATIONS
Abracon P/N:
ACM-21H
Operating Temperature & Humidity:
Storage Temperature & Humidity:
PART IDENTIFICATION:
-40˚C to +85˚C
Small size and low profile
Virtually no effect on high speed signals due to suppressed
differential mode impedance
Elimination of common mode noise in high speed, differential
mode signal transmission lines such as HDMI
HDMI, DVI, etc
-10˚C to +40˚C, Humidity < 70%RH (In tape and reel)
ACM-21H
Part Number Impedance
@100MHz DCR IR Rated
Voltage
Insulation
Resistance
Units
Ω ± 25%
Ω (max.)
mA
Vdc
MΩ (min.)
ACM-21H-670
67
0.30
320
20
10
ACM-21H-900
90
0.40
280
20
10
ACM-21H-121
120
0.40
280
20
10
Test Conditions
Impedance (Common mode and differential mode): LCR Meter Agilent 4287A/E4991A
DCR: Agilent 4338B/34420
IR: Electric power, Electrical current meter, Thermometer
Definition of Rated Current (IR): The direct electric current as chip surface temperature rise just 20oC
against chip initial surface temperature.
Insertion Loss: Network Analyzer Agilent E5071C
Insulation Resistance: High resistance meter Agilent 4339B
ACM-21H- -
Packaging
Blank: bulk
T: Tape and Reel
(2k pcs/reel)
Impedance Code
Please refer to the
table above
Pb
RoHS/RoHS II compliant
>— ® I Impad-ncqn) an) Innrm 1mm I.o o.I m1 «s- 11H 115 mu Impedance vs. Flequency Coma lads I I I I ACMJll-HZI Acm I Inna Acm I H7570 ACMJIHVIZI ACMVZIHJJW Acm I H7570 mmmm] m In 1m: mu smuoneyIMuz) Characteristic Impedance I—iscm nu wa- Tu: (ns) IVIEflIfln Lm-Im Insemon Lass Ach Mm Acmmsoa ACMJIHVIZI «In quu-nyMHz) Ey: Diagram mun Iunnn ABRACON CORPORATION
Wire Wound Common Mode Choke for HDMI
| | | | | | | | | | | | | | |
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 02.19.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
ELECTRICAL CHARACTERISTIC CURVE:
ACM-21H
ACM-21H-121
ACM-21H-900
ACM-21H-670
ACM-21H-900
ACM-21H-121
ACM-21H-121
ACM-21H-900
ACM-21H-670
Pb
RoHS/RoHS II compliant
1,210.2 (1) (0-5) (2) [A 2.01:0.2 1210.2 mm L-HJ mm (0-5) \\ N @®®®@ mm N'an Ferrita g—Pd imKNi) Tin(Sn) .‘M. 12 Polyulethane system enameled copper wire Electrode structure >— mm Peak 260Cmax 21 memnnthI-u-ar/m 2001: ; 15012 60~I205ec 4—» 25C 11sz mPetanil Max ABRACON CORPORATION Revised: 02.19.14 a Margarita, CalifiJmia 9268
Wire Wound Common Mode Choke for HDMI
| | | | | | | | | | | | | | |
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 02.19.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
OUTLINE DIMENSIONS:
REFLOW PROFILE:
Recommended Land Pattern
Schematic
ACM-21H
o
Preheat condition: 150~200 C/60~120sec.
Allowed time above 217C: 60~90sec.
Max temp: 260oC
Max time at max temp: 10sec.
Solder paste: Sn/3.0Ag/0.5Cu
Allowed Reflow time: 2 times max.
Pb
RoHS/RoHS II compliant
Materials
No. Part Name Material Name
Lid Ni-Zn Ferrite
Epoxy Epoxy resin
Wire
Polyurethane system
enameled copper wire
Core Ni-Zn Ferrite
Electrode
structure
(Ag-Pd)+Ni+Sn plating
@ >— +01L0) 40+0.]| 1- <1)-><1) {f}="" 6)="" 01="" 17501="" _="" _1_="" 1="" 35:.="" ,1.="" 80:03="" m="" e="" ‘—d="" \="" +j="" 1:="" l="" p="" 2030.1="" 103l5="" 1‘—="" +1="" _.="" 135="" 02="" i="" "1="" 5812="" 17312="" f="" ::="" ::::="" 45="" 01="" e="" 'n="" abracon="" corporation="">
Wire Wound Common Mode Choke for HDMI
| | | | | | | | | | | | | | |
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | www.abracon.com
Revised: 02.19.14
Visit www.abracon.com for Terms & Conditions of Sale
2.0 x 1.2 x 1.2mm
Dimension: mm
TAPE & REEL: 2000pcs/reel
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applications.
Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from
Abracon Corporation is required. Please contact Abracon Corporation for more information.
ACM-21H
A B P K T
1.55±0.2 2.25±0.2 4.0±0.1 1.45±0.1 0.2±0.1
Pb
RoHS/RoHS II compliant

Products related to this Datasheet

CMC 320MA 2LN 67 OHM SMD
CMC 280MA 2LN 90 OHM SMD
CMC 280MA 2LN 120 OHM SMD
CMC 320MA 2LN 67 OHM SMD
CMC 280MA 2LN 90 OHM SMD
CMC 280MA 2LN 120 OHM SMD