CPFC85 Series Datasheet by Sumida America Components Inc.

View All Related Products | Download PDF Datasheet
@sum‘ida Dimensions (mm) Imp I—‘k T, F \ Impedance D.C.R Type Rated current (1-4)(2-3) (1 -4)(2-3)
www.sumida.com Rev1.0 07/02
CPFC85
Features
Application
Specifications
Type Impedance
(1-4)(2-3)
D.C.R
(1-4)(2-3) Rated current
CPFC85-WH07 1k (@100MHz) Max. 0.02 4.00A
CPFC85-WH04 300 (@100MHz) Max. 0.02 5.65A
Sales Contact
North America Japan Hong Kong Taiwan Singapore Europe
1701 Golf Road, Tower 3
Suite 400, Rolling
Meadows, IL 60008, USA
Tel: (1) 847 545-6700
Fax: (1) 847 545-6720
Nihonbashi- ingyocho
2-Chome, Chuo-ku,
Tokyo, Japan
Tel: (81) 03 3667-3301
Fax: (81) 03 3667-3456
14/F, Eastern Centre,
1065 King's Road, Quarry
Road, Hong Kong
Tel: (852) 2880-6688
Fax: (852) 2880-9596
No. 171, Futech Street,
Hsin-I, Taipei, Taiwan,
ROC
Tel: (886) 2 2726-2177
Fax: (886) 2 2728-2726
996 Bendemeer
Road #04-05 to 06
Singapore 339944
Tel: (65) 2963-388
Fax: (65) 2963-390
Chaussee de Tervuren113A,
1160 Brussels
Belgium
Email:
europe.sales@hk.sumida.com
Outline
DC common mode chokes
DC COMMON MODE CHOKES
EMI filter of 15k Ohm at 1.0 MHz
Small size
SMT type & Reflow soldering is available.
ADSL modem, EMI filter for telephone line
Dimensions
(
mm
)
Im
p
edance Characteristics
Schematics Recommended land patterns(mm)
In order to prevent short-circuiting, a silk screen is recommended.
S
S
32
41
2.52.5
3.0
6.5 1.5
1.5
2.8
2.0
Silk screen
0.9
1.8
6.9
3.4
5.5MAX.
0.05
7.2
8.2MAX.
9.3MAX.
0.5
1
10
100
1k
10k
1G100M10M1M
FREQUENCY (Hz)
IMPEDANCE ()
WH04
WH07

Products related to this Datasheet

CMC 5.65A 2LN 300 OHM SMD
CMC 4A 2LN 1 KOHM SMD
CMC 4A 2LN 1 KOHM SMD
CMC 5.65A 2LN 300 OHM SMD
CMC 5.65A 2LN 300 OHM SMD
CMC 4A 2LN 1 KOHM SMD