VEL05 Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
“Hum mm
VEL05 Series AC-DC Power Supplies
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Other output voltages available, contact sales for details.
2. Total regulation includes initial set accuracy, line and load regulation.
3. Typical average of efficiencies measured at 25%, 50%, 75% and 100% load
and 115 VAC input.
4. Replace ‘XX’ in model number with ‘US’ for US mains plug, ‘UK’ for UK mains
plug, ‘EU’ for European mains plug or ‘AU’ for Australia mains plug.
5. Level V Energy Efficiency.
Dimensions:
VEL (body only):
-US: 2.17 x 0.95 x 1.40” (55.1 x 24.1 x 35.49 mm)
-EU: 2.17 x 0.95 x 1.40” (55.1 x 24.1 x 35.49 mm)
-UK: 2.17 x 1.95 x 1.69” (55.1 x 49.5 x 42.9 mm)
-AU: 2.17 x 1.59 x 1.75” (55.1 x 40.44 x 44.49 mm)
5 Watt
Output Power Output Voltage Output Current Total Regulation(2) Efficiency Output Connector Model Number(4)
5 W
5.0 V 1000 mA 5% 77% USB A in case VEL05US050-XX-BB
5.0 V 1000 mA 5% 74% Mini USB B VEL05US050-XX-MB
5.0 V 1000 mA 5% 74% Micro USB B VEL05US050-XX-UB
5.0 V 1000 mA 5% 75% 5.5 x 2.1 x 12 mm DC Jack VEL05US050-XX-JA
6.0 V 830 mA 5% 76% 5.5 x 2.1 x 12 mm DC Jack VEL05US060-XX-JA(5)
9.0 V 550 mA 5% 78% 5.5 x 2.1 x 12 mm DC Jack VEL05US090-XX-JA
12.0 V 420 mA 5% 79% 5.5 x 2.1 x 12 mm DC Jack VEL05US120-XX-JA
Energy Efficiency Level VI
Barrel Jack & USB Versions
Fixed Mains Connectors
Universal Input
Output Voltages from 5.0 V to 12.0 V
Class II Construction
Low Cost
BRAND
Input
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage 90 264 VAC
Input Frequency 47 63 Hz
Input Current 0.18 A 100 VAC
Inrush Current 60 A 240 VAC, cold start at 25 °C
Power Factor EN61000-3-2, class A
No Load Input Power <0.1 W
Input Protection Internal T1.0A/250 VAC fuse
The VEL05 series of wall plug adaptors comply with the very latest energy efficiency VI standards
with high active mode efficiency and extremely low no load power consumption. Available with
multiple USB options in addition to the standard jack plug connector these adaptors suit a wide
variety of cost sensitive applications while maintaining industry leading performance.
:1 ' XP Power —-:
VEL05 Series
www.xppower.com 2
AC-DC Power Supplies
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 5.0 12.0 V See Models and Ratings table
Minimum Load 0ANo minimum load required
Start Up Delay 4s
Start Up Rise Time 50 ms
Hold Up Time 8 ms Full load and 100 VAC
Total Regulation 5%See Models and Ratings table
T
ransient Response 4 % deviation Recovely within <1% within 500 µs for a 50% step load
change at 0.2 A/µs
Ripple & Noise 200 mV pk-pk 20 MHz bandwidth
Short Circuit Protection Continuous, trip and restart (hiccup mode) with auto recovely
T
emperature Coefficient 0.05 %/ ˚C
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 74 79 % See Models and Ratings table
Energy Efficiency Level VI
Isolation 3000 VAC Input to Output
Switching Frequency 24 70 kHz Variable
Mean Time Between Failure 100 kHrs MIL-HDBK-217F at 25 °C GB
Weight 0.28 (80) lb (g)
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature 0 +60 °C Derate from 100% load at 40 °C to 50% load at 60 °C
Storage Temperature -40 +85 °C
Operating Humidity 5 95 % RH, non-condensing
Cooling Natural convection
Shock 1 m drop onto concrete on each of 6 axes
Vibration 10 300 Hz 2 g 15 mins/sweep, 30 mins for each of 3 axes
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 2,3 B ±4 kV contact, ±8 kV air
Radiated Immunity EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 Level 2 B
Surges EN61000-4-5 Level 2 A
Conducted Immunity EN61000-4-6 3 V A
Magnetic Fields EN61000-4-8 1 A/m A
Dips and Interruptions EN55024 100% 10 ms, 30% 500 ms, 100% 5000 ms, Perf Criteria A, A, B
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55032 Level B
Radiated EN55032 Level B
Harmonics Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
Safety Approvals
Phenomenon Standard
CB Report IEC60950-1, IEC62368-1
UL UL/cUL60950-1, approved as limited power source (LPS)
TUV EN60950-1, EN62368-1
CCC China Compulsory Certification, GB4943
AU/NZ AU/NZ 60950.1
XP Power 1‘ A
VEL05 Series
www.xppower.com
AC-DC Power Supplies
3
Mechanical Details
VEL05US-US-BB
VEL05US-US-MB/UB/JA
2.17 (55.1)
0.06 (1.5)
0.5 (12.7)
0.95
(24.1)
1.4 (35.49)
0.54 (13.77)
0.67 (17.0)
0.25
(6.3)
2.17 (55.1)
0.95 (24.1)
0.25 (6.3)
0.06 (1.5)
0.5 (12.7)
1.4
(35.49)
0.54
(13.77)
0.66
(17.0)
VEL05 Series
www.xppower.com 4
DC-DC Converter
Mechanical Details
VEL05US-UK-BB
VEL05US-UK-MB/UB/JA
1.7 (43.1)
0.87
(22.2)
0.87
(22.2)
1.28 (32.6)
760°
0.15
(3.9)
0.06
(1.8)
0.31 (7.8)
7
1.69 (42.9)
0.35 (9.0)
0.69 (17.6)
0.89 (22.7)
6
3.93
(0.15)
0.25
(6.3)
1
2.17 (55.1)
1.95
(49.5)
0.95
(24.1)
2
1.7 (43.1)
0.87
(22.2)
0.87
(22.2)
1.28 (32.6)
7
70° 60°
0.15
(3.9)
0.06
(1.8)
0.31 (7.8)
1.69 (42.9)
0.35 (9.0)
0.69 (17.6)
0.89 (22.7)
60°
3.93
(0.15)
0.25
(6.3)
2
2.17 (55.1)
1.95
(49.5)
0.95
(24.1)
XP Power
VEL05 Series
www.xppower.com 5
DC-DC Converter
Mechanical Details
VEL05US-EU-BB
VEL05US-EU-MB/UB/JA
2.17 (55.10)
0.73 (18.5)
0.69 (17.6)
0
1.4 (35.49)
0.73 (18.5)
0.16
(4.0)
0.15
(3.8)
ø0.16
(ø4.0)
0.75
(19.0)
1
1.39 (35.3)
45°
1.03
(26.1)
0.54
(13.7)
1
0.95
(24.1)
2
0.73 (18.5)
0.69 (17.6)
1.4 (35.49)
0.73 (18.5)
0.16
(4.0)
0.15
(3.8)
ø0.16
(ø4.0)
0.75
(19.0)
1
1.39 (35.3)
45°
1.03
(26.1)
0.54
(13.7)
0
2.17 (55.10)
0.95
(24.1)
VEL05 Series
www.xppower.com 6
AC-DC Power Supplies
Mechanical Details
VEL05U-AU-MB/UB/JA
VEL05US-AU-BB
1.59
(40.44)
0.66
(17.0)
0.33
(8.60)0.35
(9.00)
0.24
(6.30)
0.31
(7.92)
0.06
(1.60)
120°
1.75 (44.49)
2.17 (55.1)
1.59
(40.44)
0.66
(17.0)
0.33
(8.60)
0.35
(9.00)
0.24
(6.30)
0.31
(7.92)
0.06
(1.60)
120°
1.75 (44.49)
2.17 (55.1)
05 October 20
VEL05 Series
www.xppower.com
AC-DC Power Supplies
7
0.08 (27.2)
2.6 (6.8)
0.27 (7.0)
0.07 (1.8)
0.41 (10.5)
0.22 (5.7)
1
TIE
BLACK
B
59.0 (1500)
2.7 (70.0)
1(+) 5(-)
Wire type: VW-1 80°C 300 V L=1500 mm 2464 3.5ø 24 AWG black
The polarity
5
Output Lead and Connection - DC Jack Versions
(JA)
BLACK AND WHITE
PVB 30-35P
24 AWG
0.47 (12.0)
0.083 (2.1)
0.22 (5.5)
5
59.0 (1500)
2.7 (70)
TIE
Wire type: VW-1 80°C 300 V L=1500 mm 2464 24 AWG 2C Black and White. Black - Negative, White - Positive
The polarity
Mechanical Details
Output Lead and Connection - Micro USB
Velsions (UB)
TIE
59.0 (1500)
BLACK
2.7 (70.0)
0
1(+) 5(-)
Wire type: VW-1 80°C 300 V L=1500 mm 2464 3.5ø 24 AWG black
The polarity
Output Lead and Connection - Mini USB Velsions (MB)

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 9V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 9V 5W
AC/DC WALL MOUNT ADAPTER 12V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 6V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 9V 5W
AC/DC WALL MOUNT ADAPTER 6V 5W
AC/DC WALL MOUNT ADAPTER 12V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 12V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W
AC/DC WALL MOUNT ADAPTER 6V 5W
AC/DC WALL MOUNT ADAPTER 5V 5W