WC2-9 Spec Sheet Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
HellennannTyton
Specification Sheet
Part Number:
WC2-9
Article Number
560-10135
Type
WC2
Color
White (WH)
• Clip-Tags are designed to mark pre-terminated wires, pre-installed wires and
wires connected to terminal blocks. • Markers are open on one side so that
they can be attached direct to cable.
Quantity Per
pack
Product Description
Clip-Tags are snap-on markers which slip easily on wire and cable. The
markers are non-adhesive and come on a plastic wand for trouble free
installation. Clip-Tags are applied by placing the flared end of the wand over
the wire, then pushing the marker over the flare to the wire. The interlocking
design of these markers help to keep them aligned and readable. Clip-Tags
are used on pre-terminated wires, pre-installed wires, and terminal blocks.
They work well for electrical installations and in panel and wire harness shops.
Each legend is printed black on a white background. Each wand contains 30
markers and each package contains 10 wands.
Short Description
Clip-Tag marked 9, WC2, .06"–.071", PA66, White, 300/pkg
Global Part Name
WC2-PA66-WH
Technical Description
Clip Tag, WC2, .055"-.071", Disply "9", White
Length L (Imperial)
0.091
Length L (Metric)
2.31
Width W (Imperial)
0.087
Width W (Metric)
2.2
Height H (Imperial)
0.087
Height H (Metric)
2.2
Outside Diameter Max(Imperial)
0.071
Outside Diameter Min (metric)
1.4
Outside Diameter Min(Imperial)
0.055
Outside Diameter Max (metric)
1.8
Material
Polyamide 6.6 (PA66)
Material Shortcut
PA66
Halogen free
No
Operating Temperature (Metric)
-40°F to +185°F (-40°C to +85°C)
Reach Complaint(Article 33)
No
ROHS Complaint
Yes
Package Quantity(Imperial)
300
Package Quantity (Metric)
300
Customs Number
3926909987
© 2018 HellermannTyton. All rights reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions

Products related to this Datasheet

WIRE MARKER SLIP-ON 2.3MM WHITE