P-120SCH Datasheet by Panasonic - BSG

View All Related Products | Download PDF Datasheet
Panasonic
AUGUST 2003
NICKEL CADMIUM HANDBOOK, PAGE 62
Specifications
* 0.2It discharge capacity after charging at 0.1It for 16 hours.
** For reference only.
Battery performance and cycle life are strongly affected by how
they are used. In order to maximize battery safety, please consult
Panasonic when determining charge / discharge specs, warning
label contents and unit design.
Typical Discharge Characteristics
Typical Charge Characteristics
Discharge Time (minutes)
Voltage (V)
1.7
1.6
1.5
1.4
1.3
1.2
1.1
1.0
0.9
0.8
Charge: 40mA(0.033It)x 48hrs., 20˚C.
Discharge: 1200mA(1It).
5˚C
20˚C
45˚C
0605040302010 70 80 9
0
0 10 20 30 40 50 6
0
Charge Time (hours)
Voltage (V)
Charge: 40mA(0.033It)x 48hrs.
0˚C
20˚C
45˚C
1.8
1.7
1.6
1.5
1.4
1.3
1.2
1.1
1.0
0.9
P-120SCH SC size (KR23/43) Type: H
Dimensions (with tube) (mm)
NICKEL CADMIUM BATTERIES: INDIVIDUAL DATA SHEET
-10 0 10 20 30 40 50 60 7
0
Temperature ( C)
Capacity Ratio (%)
120
100
80
60
40
20
0
Charge: 40mA(0.033It)x 48hrs.
Discharge: 1200mA(1It), Cut-off voltage 1.1V
.
˚
standard type
"H" Type P-120SCH
(
+
)
( )
43.0
+
-
0
1.5
23.0
+
-
0
1
.0
Note: [It] was previously expressed as [C]. [It] is an IEC standard expression
for the amount of charge or discharge current and is expressed as:
It(A) = Cn (Ah)/1h.
[It] is the reference test current in ampres
[Cn] is the rated capacity of the cell or battery in Ampere-hours.
n = the time base [hours] for which the rated capacity is declared
Diameter
Height
Approximate
Weight
mm inch
Grams Ounces
23.0 +0/-1.0
43.0 +0/-1.5
0.91 +0/-0.04
1.69 +0/-0.06
48g 1.69
Nominal Voltage 1.2V
1350mAh
1200mAh
10m
Discharge
Capacity*
Average**
Rated (Min.)
Approx. Internal impedance at
1000Hz at charged state
Charge
Charge
Storage
Discharge
Standard
Max
Current
Min
Current
Ambient
Temperature
Trickle
˚C ˚F
0˚C to 50˚C
-20˚C to 65˚C
-20˚C to 35˚C
-20˚C to 45˚C
32˚F to 122˚F
-4˚F to 149˚F
-4˚F to 95˚F
-4˚F to 113˚F
< 2 years
< 6 months
120mA (0.1It) x 16 hrs.
60mA (0.05It) x 30h and over
40mA (0.033It) x 48h and ove
r

Products related to this Datasheet

BATTERY PACK NICAD 4.8V SC
BATTERY PACK NICAD 3.6V SC
BATTERY PACK NICAD 2.4V SC
BATTERY PACK NICAD 7.2V SC
BATTERY NICAD 1.2V 1.2AH SC
BATTERY PACK NICAD 8.4V SC
BATTERY PACK NICAD 9.6V SC
BATTERY PACK NICAD 6V SC
BATTERY PACK NICAD 7.2V SC
BATTERY PACK NICAD 4.8V SC
BATTERY PACK NICAD 12V SC
BATTERY PACK NICAD 10.8V SC
BATTERY PACK NICAD 9.6V SC
BATTERY PACK NICAD 12V SC
BATTERY PACK NICAD 2.4V SC
BATTERY PACK NICAD 3.6V SC
BATTERY PACK NICAD 4.8V SC
BATTERY PACK NICAD 6V SC
BATTERY PACK NICAD 4.8V SC
BATTERY PACK NICAD 7.2V SC
BATTERY PACK NICAD 9.6V SC
BATTERY PACK NICAD 12V SC
BATTERY PACK NICAD 7.2V SC
BATTERY PACK NICAD 9.6V SC
BATTERY PACK NICAD 12V SC