IRF(B,S,SL)7730PbF Datasheet by Infineon Technologies
View All Related Products | Download PDF Datasheet
Internofionol
IEER Rectifier
/—
TO-ZZOAE DZPak 10-252
IRFE7730F’bF \RFS7730PbF |RFSL7730PDF
G D S
- www.\rf.com
Submi‘ Dalasheel Feedback
StrongIRFET™
IRFB7730PbF
IRFS7730PbF
IRFSL7730PbF
1 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
HEXFET® Power MOSFET
D
S
G
Application
Brushed motor drive applications
BLDC motor drive applications
Battery powered circuits
Half-bridge and full-bridge topologies
Synchronous rectifier applications
Resonant mode power supplies
OR-ing and redundant power switches
DC/DC and AC/DC converters
DC/AC inverters
Benefits
Improved gate, avalanche and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche SOA
Enhanced body diode dV/dt and dI/dt capability
Lead-free, RoHS compliant
VDSS 75V
RDS(on) typ. 2.2m
max 2.6m
ID (Silicon Limited) 246A
ID (Package Limited) 195A
Fig 1. Typical On-Resistance vs. Gate Voltage Fig 2. Maximum Drain Current vs. Case Temperature
TO-220AB
IRFB7730PbF
D2Pak
IRFS7730PbF
TO-262
IRFSL7730PbF
S
D
G
S
D
G
S
D
G
D
G D S
Gate Drain Source
Base part number Package Type Standard Pack Orderable Part Number
Form Quantity
IRFB7730PbF TO-220 Tube 50 IRFB7730PbF
IRFSL7730PbF TO-262 Tube 50 IRFSL7730PbF
IRFS7730PbF D2-Pak Tube 50 IRFS7730PbF
Tape and Reel Left 800 IRFS7730TRLPbF
46810 12 14 16 18 20
VGS, Gate -to -Source Voltage (V)
0
2
4
6
8
RDS(on), Drain-to -Source On Resistance (m)
ID = 100A
TJ = 25°C
TJ = 125°C
25 50 75 100 125 150 175
TC , Case Temperature (°C)
0
50
100
150
200
250
ID, Drain Current (A)
Limited by package
Parameter
J
Tsm
Avalanche Characteristics
Parameter
EAS ermzi mm
EAS ermzi mm
IAR
EAR
Thermal Resistance
S bol Parameter
Parameter ' . . . Conditions
V55 D
V55 = 10V, In
Vcs D
Vcs, In
V05 (35
VD: = 75V,Vcs
V55
: httgzl/wwwjn‘ com/technic fo/aggnotes/an-994.gdf
- www.m‘com Submit Datasheet Feedback
IRFB/S/SL7730PbF
2 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
Absolute Maximum Rating
Symbol Parameter Max. Units
ID @ TC = 25°C Continuous Drain Current, VGS @ 10V (Silicon Limited) 246
A
ID @ TC = 100°C Continuous Drain Current, VGS @ 10V (Silicon Limited) 174
ID @ TC = 25°C Continuous Drain Current, VGS @ 10V (Package Limited) 195
IDM Pulsed Drain Current 984*
PD @TC = 25°C Maximum Power Dissipation 375 W
Linear Derating Factor 2.5 W/°C
VGS Gate-to-Source Voltage ± 20 V
TJ
TSTG
Operating Junction and
Storage Temperature Range -55 to + 175 °C
Soldering Temperature, for 10 seconds (1.6mm from case) 300
Mounting Torque, 6-32 or M3 Screw 10 lbf·in (1.1 N·m)
Avalanche Characteristics
Symbol Parameter Max. Units
EAS (Thermally limited) Single Pulse Avalanche Energy 465
EAS (Thermally limited) Single Pulse Avalanche Energy 898
IAR Avalanche Current See Fig 15, 16, 23a, 23b A
EAR Repetitive Avalanche Energy mJ
Thermal Resistance
Symbol Parameter Typ. Max. Units
RJC Junction-to-Case ––– 0.40
°C/W
RCS Case-to-Sink, Flat Greased Surface 0.50 –––
RJA Junction-to-Ambient (TO-220)––– 62
RJA Junction-to-Ambient (PCB Mount) (D2Pak) ––– 40
mJ
Static @ TJ = 25°C (unless otherwise specified)
Symbol Parameter Min. Typ. Max. Units Conditions
V(BR)DSS Drain-to-Source Breakdown Voltage 75 ––– ––– V VGS = 0V, ID = 250µA
V(BR)DSS/TJ Breakdown Voltage Temp. Coefficient ––– 40 ––– mV/°C Reference to 25°C, ID = 1mA
RDS(on) Static Drain-to-Source On-Resistance ––– 2.2 2.6 m VGS = 10V, ID = 100A
VGS(th) Gate Threshold Voltage 2.1 ––– 3.7 V VDS = VGS, ID = 250µA
IDSS Drain-to-Source Leakage Current ––– ––– 1.0 µA VDS = 75 V, VGS = 0V
––– ––– 150 VDS = 75V,VGS = 0V,TJ = 125°C
IGSS Gate-to-Source Forward Leakage ––– ––– 100 nA VGS = 20V
Gate-to-Source Reverse Leakage ––– ––– -100 VGS = -20V
RG Gate Resistance ––– 2.1 –––
––– 2.6 ––– VGS = 6.0V, ID = 50A
Notes:
Calculated continuous current based on maximum allowable junction temperature. Bond wire current limit is 195A by
source bonding technology. Note that current limitations arising from heating of the device leads may occur with
some lead mounting arrangements. (Refer to AN-1140)
Repetitive rating; pulse width limited by max. junction temperature.
Limited by TJmax, starting TJ = 25°C, L = 93µH, RG = 50, IAS = 100A, VGS =10V.
ISD 100A, di/dt 1626A/µs, VDD V(BR)DSS, TJ 175°C.
Pulse width 400µs; duty cycle 2%.
C
oss eff. (TR) is a fixed capacitance that gives the same charging time as Coss while VDS is rising from 0 to 80% VDSS.
C
oss eff. (ER) is a fixed capacitance that gives the same energy as Coss while VDS is rising from 0 to 80% VDSS.
R
is measured at TJ approximately 90°C.
Limited by TJmax, starting TJ = 25°C, L = 1mH, RG = 50, IAS = 42A, VGS =10V.
When mounted on 1" square PCB (FR-4 or G-10 Material). For recommended footprint and soldering techniques
refer to application note #AN-994: http://www.irf.com/technical-info/appnotes/an-994.pdf
* Pulse drain current is limited at 780A by source bonding technology.
T = 25°C
T7 125°C
TJ=25°C
T =125°C
J
- www.\rf.com Submit Da‘ashee‘ Feedback
IRFB/S/SL7730PbF
3 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
Dynamic Electrical Characteristics @ TJ = 25°C (unless otherwise specified)
Symbol Parameter Min. Typ. Max. Units Conditions
gfs Forward Transconductance 249 ––– ––– S VDS = 10V, ID =100A
Qg Total Gate Charge ––– 271 407 ID = 100A
Qgs Gate-to-Source Charge ––– 55 ––– VDS = 38V
Qgd Gate-to-Drain Charge ––– 79 ––– VGS = 10V
Qsync Total Gate Charge Sync. (Qg– Qgd) ––– 192 –––
td(on) Turn-On Delay Time ––– 21 –––
ns
VDD = 38V
tr Rise Time ––– 120 ––– ID = 100A
td(off) Turn-Off Delay Time ––– 180 ––– RG= 2.7
tf Fall Time ––– 115 ––– VGS = 10V
Ciss Input Capacitance ––– 13660 –––
pF
VGS = 0V
Coss Output Capacitance ––– 1120 ––– VDS = 25V
Crss Reverse Transfer Capacitance ––– 690 ––– ƒ = 1.0MHz, See Fig.7
Coss eff.(ER)
Effective Output Capacitance
(Energy Related) ––– 1060 ––– VGS = 0V, VDS = 0V to 60V
Coss eff.(TR) Output Capacitance (Time Related) ––– 1275 ––– VGS = 0V, VDS = 0V to 60V
Diode Characteristics
Symbol Parameter Min. Typ. Max. Units Conditions
IS Continuous Source Current ––– ––– 246
A
MOSFET symbol
(Body Diode) showing the
ISM Pulsed Source Current ––– ––– 984*integral reverse
(Body Diode) p-n junction diode.
VSD Diode Forward Voltage ––– ––– 1.2 V TJ = 25°C,IS = 100A,VGS = 0V
dv/dt Peak Diode Recovery dv/dt––– 16 ––– V/ns TJ = 175°C,IS =100A,VDS = 75V
trr Reverse Recovery Time ––– 44 –––
ns TJ = 25°C VDD = 64V
––– 51 ––– TJ = 125°C IF = 100A,
Qrr Reverse Recovery Charge ––– 70 –––
nC TJ = 25°C di/dt = 100A/µs
––– 97 ––– TJ = 125°C
IRRM Reverse Recovery Current ––– 2.6 ––– A TJ = 25°C
nC
D
S
G
ISER
'D
//
‘
'D \ \
E‘SPV
DS=3av
D5: 15v /
- www.\rf.com
Submn Da‘ashee‘ Feedback
IRFB/S/SL7730PbF
4 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
Fig 6. Normalized On-Resistance vs. Temperature
Fig 5. Typical Transfer Characteristics
Fig 4. Typical Output Characteristics
Fig 3. Typical Output Characteristics
Fig 7. Typical Capacitance vs. Drain-to-Source Voltage
0 50 100 150 200 250 300 350
QG, Total Gate Charge (nC)
0.0
2.0
4.0
6.0
8.0
10.0
12.0
14.0
VGS, Gate-to-Source Voltage (V)
VDS= 60V
VDS= 38V
VDS= 15V
ID= 100A
Fig 8. Typical Gate Charge vs.
Gate-to-Source Voltage
0.1 110 100
VDS, Drain-to-Source Voltage (V)
1
10
100
1000
10000
ID, Drain-to-Source Current (A)
VGS
TOP 15V
10V
8.0V
7.0V
6.0V
5.5V
5.0V
BOTTOM 4.5V
60µs PULSE WIDTH
Tj = 25°C
4.5V
0.1 110 100
VDS, Drain-to-Source Voltage (V)
10
100
1000
10000
ID, Drain-to-Source Current (A)
4.5V
60µs PULSE WIDTH
Tj = 175°C
VGS
TOP 15V
10V
8.0V
7.0V
6.0V
5.5V
5.0V
BOTTOM 4.5V
2.0 3.0 4.0 5.0 6.0 7.0
VGS, Gate-to-Source Voltage (V)
0.1
1
10
100
1000
ID, Drain-to-Source Current (A)
TJ = 25°C
TJ = 175°C
VDS = 25V
60µs PULSE WIDTH
-60 -40 -20 020 40 60 80 100120140160180
TJ , Junction Temperature (°C)
0.4
0.8
1.2
1.6
2.0
2.4
RDS(on) , Drain-to-Source On Resistance
(Normalized)
ID = 100A
VGS = 10V
110 100
VDS, Drain-to-Source Voltage (V)
100
1000
10000
100000
1000000
C, Capacitance (pF)
VGS = 0V, f = 1 MHZ
Ciss = Cgs + Cgd, Cds SHORTED
Crss = Cgd
Coss = Cds + Cgd
Coss
Crss
Ciss
ISER —
muted b
Hm
OPERAT
N TH‘S
REA
IMWED
Tc : 25‘s
T1 : 175%:
///
/
4/
/
//
/
/< __.’="" __,..4="" -="" www.\rf.com="" submn="" da‘ashee‘="" feedback="">IRFB/S/SL7730PbF
5 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
0.1 1 10
VDS, Drain-toSource Voltage (V)
0.1
1
10
100
1000
ID, Drain-to-Source Current (A)
Tc = 25°C
Tj = 175°C
Single Pulse
1msec
10msec
OPERATION
IN THIS
AREA
LIMITED BY
RDS(on)
100µsec
DC
Limited by
package
Fig 10. Maximum Safe Operating Area
-60 -40 -20 020 40 60 80 100120140160180
TJ , Temperature ( °C )
75
80
85
90
95
V(BR)DSS, Drain-to-Source Breakdown Voltage (V)
Id = 1.0mA
Fig 11. Drain-to-Source Breakdown Voltage
0 20 40 60 80 100 120 140 160 180 200
ID, Drain Current (A)
2.0
2.2
2.4
2.6
2.8
3.0
RDS(on), Drain-to -Source On Resistance (
m)
Vgs = 5.5V
Vgs = 6.0V
Vgs = 7.0V
Vgs = 8.0V
Vgs = 10V
Fig 13. Typical On-Resistance vs. Drain Current
Fig 9. Typical Source-Drain Diode Forward Voltage
0.2 0.6 1.0 1.4 1.8 2.2
VSD, Source-to-Drain Voltage (V)
1.0
10
100
1000
ISD, Reverse Drain Current (A)
TJ = 25°C
TJ = 175°C
VGS = 0V
-10 0 10 20 30 40 50 60 70 80
VDS, Drain-to-Source Voltage (V)
0.0
1.0
2.0
3.0
4.0
5.0
6.0
Energy (µJ)
Fig 12. Typical Coss Stored Energy
ISER
puxsewmm, tav, assummg A
pu‘sewldm, tav‘
- www.\n‘.com Submn Da‘ashee‘ Feedback
IRFB/S/SL7730PbF
6 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
1E-006 1E-005 0.0001 0.001 0.01 0.1 1
t1 , Rectangular Pulse Duration (sec)
0.0001
0.001
0.01
0.1
1
Thermal Response ( Z thJC ) °C/W
0.20
0.10
D = 0.50
0.02
0.01
0.05
SINGLE PULSE
( THERMAL RESPONSE ) Notes:
1. Duty Factor D = t1/t2
2. Peak Tj = P dm x Zthjc + Tc
1.0E-06 1.0E-05 1.0E-04 1.0E-03 1.0E-02
tav (sec)
1
10
100
1000
Avalanche Current (A)
Allowed avalanche Current vs avalanche
pulsewidth, tav, assuming j = 25°C and
Tstart = 150°C.
Allowed avalanche Current vs avalanche
pulsewidth, tav, assuming Tj = 150°C and
Tstart = 25°C (Single Pulse)
Fig 14. Maximum Effective Transient Thermal Impedance, Junction-to-Case
Fig 16. Maximum Avalanche Energy vs. Temperature
25 50 75 100 125 150 175
Starting TJ , Junction Temperature (°C)
0
100
200
300
400
500
EAR , Avalanche Energy (mJ)
TOP Single Pulse
BOTTOM 1.0% Duty Cycle
ID = 100A
Fig 15. Avalanche Current vs. Pulse Width
Notes on Repetitive Avalanche Curves , Figures 15, 16:
(For further info, see AN-1005 at www.irf.com)
1.Avalanche failures assumption:
Purely a thermal phenomenon and failure occurs at a
temperature far in excess of Tjmax. This is validated for every
part type.
2. Safe operation in Avalanche is allowed as long asTjmax is not
exceeded.
3. Equation below based on circuit and waveforms shown in Figures
23a, 23b.
4. PD (ave) = Average power dissipation per single avalanche pulse.
5. BV = Rated breakdown voltage (1.3 factor accounts for voltage
increase during avalanche).
6. Iav = Allowable avalanche current.
7. T = Allowable rise in junction temperature, not to exceed Tjmax
(assumed as 25°C in Figure 15, 16).
t
av = Average time in avalanche.
D = Duty cycle in avalanche = tav ·f
Z
thJC(D, tav) = Transient thermal resistance, see Figures 13)
PD (ave) = 1/2 ( 1.3·BV·Iav) = T/ ZthJC
I
av = 2T/ [1.3·BV·Zth]
E
AS (AR) = PD (ave)·tav
7/
/
/
/
//
/
V
'ID=10mA/
Submn Da‘ashee‘ Feedback
IRFB/S/SL7730PbF
7 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
0200 400 600 800 1000
diF /dt (A/µs)
0
5
10
15
20
IRRM (A)
IF = 100A
VR = 64V
TJ = 25°C
TJ = 125°C
Fig 17. Threshold Voltage vs. Temperature
Fig 21. Typical Stored Charge vs. dif/dt
0200 400 600 800 1000
diF /dt (A/µs)
0
100
200
300
400
500
QRR (nC)
IF = 60A
VR = 64V
TJ = 25°C
TJ = 125°C
Fig 18. Typical Recovery Current vs. dif/dt
Fig 20. Typical Stored Charge vs. dif/dt
0200 400 600 800 1000
diF /dt (A/µs)
0
100
200
300
400
500
QRR (nC)
IF = 100A
VR = 64V
TJ = 25°C
TJ = 125°C
Fig 19. Typical Recovery Current vs. dif/dt
-75 -50 -25 025 50 75 100 125 150 175
TJ , Temperature ( °C )
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
VGS(th), Gate threshold Voltage (V)
ID = 250µA
ID = 1.0mA
ID = 1.0A
0200 400 600 800 1000
diF /dt (A/µs)
0
5
10
15
20
IRRM (A)
IF = 60A
VR = 64V
TJ = 25°C
TJ = 125°C
D.U.T
Q
)—
: 1 ‘3’ (immune-um
. LwSIlIIMm-n
' . Gnu-wuss
<‘ -="" mum-whim.“="" ‘="" mun-gum—="" q="" e‘="" ’{="" ©="" -=""> V T
G) a ’W‘ 1
F—
Re 1 . mama-awn: Van
tL .muanmunux _
J . Immmmmyruuv
. DUT Annular-u
\I—L
,.. ,
JJ
2 um '51; mm
MW
mm < amm/="" 1="" can="" v“s="" mm»="" m="" j="" ”my;="" l="" z="" r="" (="" "l="" mm7‘mumv="" '5‘="" mm="" dnul="" '="" vfi-w—~_f/-fi~~="" wflrn="" 'm="" t="" pt="" fl="" ::="" é}:="" w="" y="" nw="" ”a="" vns="" ““="" "a="" ‘="" it:="" wig="" ,,="" --:vm="" :="" 11‘="" vgs="" kia—mu...="" 1:-="" l="" but="" i="" v="" '="" v13="5V" fa="" logic="" level="" devin;="" mom="" v="" -="" www.m‘.com="" submit="" da‘ashee‘="" feedback="">‘>IRFB/S/SL7730PbF
8 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
Fig 22. Peak Diode Recovery dv/dt Test Circuit for N-Channel HEXFET® Power MOSFETs
Fig 23a. Unclamped Inductive Test Circuit
R
G
I
AS
0.01
t
p
D.U.T
L
VDS
+
-V
DD
DRIVER
A
15V
20V
Fig 24a. Switching Time Test Circuit
Fig 25a. Gate Charge Test Circuit
tp
V
(BR)DSS
I
AS
Fig 23b. Unclamped Inductive Waveforms
Fig 24b. Switching Time Waveforms
Vds
Vgs
Id
Vgs(th)
Qgs1 Qgs2 Qgd Qgodr
Fig 25b. Gate Charge Waveform
VDD
? W
:4?“
fir
W:
7 mmrmmrgrw ,
, WU ,H Hmwm]
rm EW , w Wm“
“WU [ HUM» mm
um um [mmm ,
:7 a w: WE mm mm“ ,
,WUH rmimu
, Wm WM Wm
,er W WWW Wu [H ,[
,mmumrimm
, WWW WEMWLHW:
, m , W up [Hm
«um «my w,” m1
Wu
‘L WLLWEWE WHE
W , w , 1:
, W
, W W
W
W
W W W
W W W
W
W9;
E :15
E , , , E
E 7 , ,
,1
H W , rm
W W
W
L W
I
w
W W '[
hm; Wwww com/geckage/
- www.er.com
Submn Da‘ashee‘ Feedback
IRFB/S/SL7730PbF
9 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
TO-220AB Package Outline (Dimensions are shown in millimeters (inches))
TO-220AB Part Marking Information
Note: For the most current drawing please refer to IR website at http://www.irf.com/package/
IN T E R N A T IO N A L PART NUMBER
R E C T IF IE R
LO T C O D E
ASSEM BLY
LO G O
YEAR 0 = 2000
DATE CODE
W EEK 19
LIN E C
LOT CODE 1789
E X A M P L E : T H IS IS A N IR F 1 0 1 0
N o te : "P " in a s s e m b ly lin e p o s itio n
indicates "Lead - Free"
IN TH E ASSEM BLY LIN E "C"
ASSEM BLED O N W W 19, 2000
TO-220AB packages are not recommended for Surface Mount Application.
u
\[xx , m7 [7[‘ 7
\[w 7EH “may: [\HE]
\[w I: V‘LE 1 mm xmumu Hz:
[1: ‘zmzm‘ 7|:[7 [7sz w w
[VEE rwzpv
‘m 717 w mam \[w z: r
\[\\7 7;“ 7EU7L L‘
Ym \[w w
7 m: r 1““ [[V7 M“ “
H[[\[\ u: wt7V717w7t m:
, Vz
my
[mi
‘ 7 um
um :
w: 7 [V w z u:
7 ‘ ‘7 ME
7 E 7 :
hug www ' com/gackage/
Submit Da‘ashee‘ Feedback
IRFB/S/SL7730PbF
10 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
TO-262 Package Outline (Dimensions are shown in millimeters (inches)
TO-262 Part Marking Information
Note: For the most current drawing please refer to IR website at http://www.irf.com/package/
LOGO
RECTIFIER
INTERNATIONAL
LOT CODE
ASSEMBLY
LOGO
RECTIFIER
INTERNATIONAL
DATE CODE
WEEK 19
YEAR 7 = 1997
PART NUMBER
A = ASSEMBLY SI TE CODE
OR
PRODUCT ( OPTIONAL)
P = DESI GNATES LEAD- FREE
EXAMPLE: THIS IS AN IRL3103L
LOT CODE 1789
ASSEMBLY
PART NUMBER
DATE CODE
WEEK 19
LINE C
LOT CODE
YEAR 7 = 1997
ASSEMBLED ON WW 19, 1997
IN THE ASSEMBLY LINE "C"
‘5‘ H
L ‘ \[\\ , YLEV‘ [7[L\ , L
‘ WW ‘HE E LLL L H L LLLm [L LL]
L 7 L
‘ LEL I: HLE L VLVH L
L ‘ iYEEE [ ]: LLMLLLL
, L m; , my“ FWIZLVY‘
“ \YHI: 7L , Y n 7L Hm \[\ [L E
‘ ‘ ‘ LLL LL LV m L
L L L , , LULL: LEN
‘ VLU \[\ \H
‘ ‘ LLLL r , LL mu,
, , L Y
E L L LL E
z , L , L L:
‘ *7 [V \E E [\E
‘ ‘ Lu Lm H ‘ ‘ "NE
7 L , E
L , 7 L
L Hm
L 7 7 LL
, y
L ‘L ’ "I
, L, LLEV
, : ,LmL
\
I ,L
' U
LL '1 mm L m
uhv' LLLJL
Submit Da‘ashee‘ Feedback
IRFB/S/SL7730PbF
11 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
D2Pak (TO-263AB) Package Outline (Dimensions are shown in millimeters (inches))
D2Pak (TO-263AB) Part Marking Information
Note: For the most current drawing please refer to IR website at http://www.irf.com/package/
DATE CODE
YEAR 0 = 2000
WEEK 02
A = ASSEMBLY SITE CODE
RECTIFIER
INTERNATIONAL PART NUMBER
P = DESIGNATES LEAD - FREE
PRODUCT (OPTIONAL)
F530S
IN THE ASSEMBLY LINE "L"
ASSEMBLED ON WW 02, 2000
THIS IS AN IRF530S WITH
LOT CODE 8024 INTERNATIONAL
LOGO
RECTIFIER
LOT CODE
ASSEMBLY YEAR 0 = 2000
PART NUMBER
DATE CODE
LINE L
WEEK 02
OR
F530S
LOGO
ASSEMBLY
LOT CODE
fl
ii
iii
hm;://www.irf.com/gackage/
Qualification lniormation'
hngzliwwwjrf com/groduci-info/reiiability/
International
IEBR Rectifier
mtg:i/www.irf.com/whoio-cai|/
- www.in‘.com Submit Daiasheei Feedback
IRFB/S/SL7730PbF
12 www.irf.com © 2014 International Rectifier Submit Datasheet Feedback November 7, 2014
† Qualification standards can be found at International Rectifier’s web site: http://www.irf.com/product-info/reliability/
†† Applicable version of JEDEC standard at the time of product release.
3
4
4
TRR
FEED DIRECTION
1.85 (.073)
1.65 (.065)
1.60 (.063)
1.50 (.059)
4.10 (.161)
3.90 (.153)
TRL
FEED DIRECTION
10.90 (.429)
10.70 (.421)
16.10 (.634)
15.90 (.626)
1.75 (.069)
1.25 (.049)
11.60 (.457)
11.40 (.449) 15.42 (.609)
15.22 (.601)
4.72 (.136)
4.52 (.178)
24.30 (.957)
23.90 (.941)
0.368 (.0145)
0.342 (.0135)
1.60 (.063)
1.50 (.059)
13.50 (.532)
12.80 (.504)
330.00
(14.173)
MAX.
27.40 (1.079)
23.90 (.941)
60.00 (2.362)
MIN.
30.40 (1.197)
MAX.
26.40 (1.039)
24.40 (.961)
NOTES :
1. COMFORMS TO EIA-418.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION MEASURED @ HUB.
4. INCLUDES FLANGE DISTORTION @ OUTER EDGE.
D2Pak (TO-263AB) Tape & Reel Information (Dimensions are shown in millimeters (inches))
Qualification Information†
Qualification Level Industrial
(per JEDEC JESD47F) ††
Moisture Sensitivity Level TO-220 N/A
RoHS Compliant Yes
D2Pak MSL1
TO-262 N/A
Note: For the most current drawing please refer to IR website at http://www.irf.com/package/
IR WORLD HEADQUARTERS: 101 N. Sepulveda Blvd., El Segundo, California 90245, USA
To contact International Rectifier, please visit http://www.irf.com/whoto-call/
Revision History
Date Comments
11/7/2014
Updated EAS (L =1mH) = 898mJ on page 2
Updated note 9 “Limited by TJmax, starting TJ = 25°C, L = 1mH, RG = 50, IAS = 42A, VGS =10V” on page 2
Updated package outline on page 9,10,11.
Products related to this Datasheet
MOSFET N-CH 75V 195A D2PAK
MOSFET N-CH 75V 195A TO220
MOSFET N-CH 75V 195A TO262
MOSFET N-CH 75V 195A D2PAK
MOSFET N-CH 75V 195A D2PAK
MOSFET N-CH 75V 195A D2PAK