‘ MIC§CHIP DSC2311
2016 Microchip Technology Inc. DS20005611A-page 1
DSC2311
Features
• Two Simultaneous CMOS Outputs
- Output 1 Range: 2.3 MHz to 170 MHz
- Output 2 Range: 2.3 MHz to 170 MHz
• Low RMS Phase Jitter: <1 ps (typ.)
• High Stability: ±25 ppm, ±50 ppm
• Wide Temperature Range
- Automotive: –40°C to +125°C
- Ext. Industrial –40°C to +105°C
- Industrial –40°C to +85°C
- Ext. Commercial –20°C to +70°C
• High Supply Noise Rejection: –50 dBc
• High Shock and Vibration Immunity
- Qualified to MIL-STD-883
• High Reliability
- 20x higher MTBF than crystal-based clock
generator designs
• Supply Range of 2.25V to 3.6V
• Lead Free and RoHS-Compliant
Applications
• Consumer Electronics
• Camera and Imaging Modules
• Home Automation
• Industrial and Power Conversion
• Mobile Communications, Internet, and Sensor
Devices
• Solid State, Hard Drive, and Flash Drive Storage
General Description
The DSC2311 is a crystal-less™ clock generator that is
factory-configurable to simultaneously output two
separate frequencies from 2.3 MHz to 170 MHz. The
clock generator uses proven silicon MEMS technology
to provide low jitter and high frequency stability across
a wide range of supply voltages and temperatures. By
eliminating the external quartz crystal, crystal-less
clock generators significantly enhance reliability and
accelerate product development, while meeting
stringent clock performance criteria for a variety of
consumer electronics, communications, and storage
applications.
DSC2311 has an Output Enable/Disable feature that
allows it to disable the outputs when OE is low. The
device is available in a space-saving 6-pin 2.5 mm x
2.0 mm crystal-less VDFN package that uses only a
single external bypass capacitor. This requires a PCB
footprint equivalent to that of a 1.0 mm x 1.0 mm
crystal-based clock generator.
Block Diagram
Control Circuitry
MEMS PLL Output
Control
and
Divider
FOUT2
FOUT1
OE
Crystal-less™ Configurable Two-Output Clock Generator
x VDD
DD
DD
DSC2311
DS20005611A-page 2 2016 Microchip Technology Inc.
1.0 ELECTRICAL CHARACTERISTICS
Absolute Maximum Ratings †
Supply Voltage .......................................................................................................................................... –0.3V to +4.0V
Input Voltage .......................................................................................................................................–0.3V to VDD+0.3V
ESD Protection (HBM) ...............................................................................................................................................4 kV
ESD Protection (CDM) ............................................................................................................................................1.5 kV
† Notice: Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to the device.
This is a stress rating only and functional operation of the device at those or any other conditions above those indicated
in the operational sections of this specification is not intended. Exposure to maximum rating conditions for extended
periods may affect device reliability.
ELECTRICAL CHARACTERISTICS
Specifications: VDD = 3.3V; TA = +25°C unless otherwise specified.
Parameters Sym. Min. Typ. Max. Units Conditions
Supply Voltage (Note 1)V
DD 2.25 — 3.6 V —
Supply Current (Note 2)I
DD —2123mA
EN pin low. All outputs
disabled.
Frequency Stability (Note 3)∆f
——±25
ppm
Includes frequency
variations due to initial
tolerance, temperature, and
power supply voltage.
——±50
Aging ∆f — — ±5 ppm One year at +25°C
Start-up Time (Note 4)t
SU — — 5 ms T = +25°C
Input Logic Levels VIH 0.75 x VDD —— VInput logic high
VIL — — 0.25 x VDD Input logic low
Output Disable Time tDA ——5 ns—
Output Enable Time tEN ——20ns—
Pull-Up Resistor (Note 2)——40—kΩPull-up exists on all digital
IO
Output Logic Levels VOH 0.9 x VDD —— VOutput logic high, I = ±6 mA
VOL — — 0.1 x VDD Output logic low, I = ±6 mA
Output Transition Time
tR—1.12.0
ns
Rise time. 20% to 80%;
CL = 15 pF
tF—1.42.0 Fall time. 20% to 80%;
CL = 15 pF
Frequency f0
2.3 — 170
MHz
Commercial/Industrial temp.
range
3.3 — 100 Automotive temp. range
3.3 — 170 Extended Industrial temp.
range
Note 1: Pin 4 VDD should be filtered with a 0.01 µF capacitor.
2: Output is enabled if Enable pad is floated or not connected. Operating current = disabled current + ∆IDD
from FOUT1 + ∆IDD from FOUT2. See Current Consumption graph for more information.
3: For other ppm stabilities, please contact the factory.
4: tSU is time to 100 ppm stable output frequency after VDD is applied and outputs are enabled.
5: Period jitter includes crosstalk from adjacent output.
DD
2016 Microchip Technology Inc. DS20005611A-page 3
DSC2311
Output Duty Cycle SYM 45 — 55 % —
Period Jitter (Note 5)J
PER —3—ps
RMS FO1 = FO2 = 25 MHz
Integrated Phase Noise JCC
—0.3—
psRMS
200 kHz to 20 MHz @
25 MHz
—0.38— 100 kHz to 20 MHz @
25 MHz
—1.72 12 kHz to 20 MHz @
25 MHz
ELECTRICAL CHARACTERISTICS (CONTINUED)
Specifications: VDD = 3.3V; TA = +25°C unless otherwise specified.
Parameters Sym. Min. Typ. Max. Units Conditions
Note 1: Pin 4 VDD should be filtered with a 0.01 µF capacitor.
2: Output is enabled if Enable pad is floated or not connected. Operating current = disabled current + ∆IDD
from FOUT1 + ∆IDD from FOUT2. See Current Consumption graph for more information.
3: For other ppm stabilities, please contact the factory.
4: tSU is time to 100 ppm stable output frequency after VDD is applied and outputs are enabled.
5: Period jitter includes crosstalk from adjacent output.
DSC2311
DS20005611A-page 4 2016 Microchip Technology Inc.
TEMPERATURE SPECIFICATIONS (Note 1)
Parameters Sym. Min. Typ. Max. Units Conditions
Temperature Ranges
Operating Temperature Range (T)
TA–20 — +70 °C Ordering Option E
TA–40 — +85 °C Ordering Option I
TA–40 — +105 °C Ordering Option L
TA–40 — +125 °C Ordering Option M
Junction Temperature TJ— — +150 °C —
Storage Temperature Range TS–40 — +150 °C —
Soldering Temperature Range — — — +260 °C 40 sec. max.
Note 1: The maximum allowable power dissipation is a function of ambient temperature, the maximum allowable
junction temperature, and the thermal resistance from junction to air (i.e., TA, TJ, JA). Exceeding the
maximum allowable power dissipation will cause the device operating junction temperature to exceed the
maximum +125°C rating. Sustained junction temperatures above +125°C can impact the device reliability.

2016 Microchip Technology Inc. DS20005611A-page 5
DSC2311
2.0 PIN DESCRIPTIONS
The descriptions of the pins are listed in Table 2-1.
TABLE 2-1: PIN FUNCTION TABLE
Pin Number Pin Name Description
1 ENABLE Output Enable for both CLK0 and CLK1.
2 N/C Do not connect.
3 GROUND Ground.
4 CLK0 Clock Output 0 (CMOS).
5 CLK1 Clock Output 1 (CMOS).
6 VDD Supply Voltage.

DSC2311
DS20005611A-page 6 2016 Microchip Technology Inc.
3.0 OUTPUT WAVEFORM
FIGURE 3-1: OE Function and Output Waveform: LVCMOS.
VOH
VOL
VIL
1/f
o
Output
Enable
t
DA
t
EN
t
F
t
R
VIH
Al
/ Output vs. Frequency and Load @ 3.3V V
2016 Microchip Technology Inc. DS20005611A-page 7
DSC2311
4.0 CURRENT CONSUMPTION
Total Current = Disabled Current + ∆IDD FOUT1 + ∆IDD FOUT2
FIGURE 4-1: ∆IDD / Output vs. Frequency and Load @ 3.3V VDD
3 pF
5 pF
10 pF
15 pF
F
OUT
(MHz)
ΔI
DD
(mA)
0 20 40 60 80 100 120 140
18
16
14
12
10
8
6
4
2
0
DSC2311
DS20005611A-page 8 2016 Microchip Technology Inc.
5.0 SOLDER REFLOW PROFILE
260°C
217°C
200°C
150°C
25°C
TEMPERATURE (°C)
8 MINUTES MAX.
3°C/SEC. MAX.
3°C/SEC. MAX.
PRE-HEAT
REFLOW
COOL
TIME
60-180
SECONDS
60-150
SECONDS
20-40
SECONDS
6°C/SEC. MAX.
6-PIN QFN MSL 1 @ 260°C refer to JSTD-020C
Ramp-Up Rate (200°C to Peak Temp) 3°C/sec. max.
Preheat Time 150°C to 200°C 60-180 sec.
Time Maintained above 217°C 60-150 sec.
Peak Temperature 255°C to 260°C
Time within 5°C of Actual Peak 20-40 sec.
Ramp-Down Rate 6°C/sec. max.
Time 25°C to Peak Temperature 8 minutes max.
SEATING
PLANE
SIDE VIEW
i
t “'1 -
2016 Microchip Technology Inc. DS20005611A-page 9
DSC2311
6.0 PACKAGE MARKING INFORMATION
6-Lead VDFN 2.5 mm x 2.0 mm Package Outline and Recommended Land Pattern
B
A
0.05 C
0.05 C
(DATUM B)
(DATUM A)
C
SEATING
PLANE
1
N
2X TOP VIEW
SIDE VIEW
NOTE 1
0.10 C
0.08 C
Microchip Technology Drawing C04-1005A Sheet 1 of 2
2X
6X
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
6-Lead Very Thin Dual Flatpack No-Leads (J7A) - 2.5x2.0 mm Body [VDFN]
D
E
A
A1
0.10 C A B
0.05 C
BOTTOM VIEW
12
N
2X b2
4X b1
5X L1
L2
e
2
DSC2311
DS20005611A-page 10 2016 Microchip Technology Inc.
REF: Reference Dimension, usually without tolerance, for information purposes only.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
1.
2.
3.
Notes:
Pin 1 visual index feature may vary, but must be located within the hatched area.
Package is saw singulated
Dimensioning and tolerancing per ASME Y14.5M
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
Microchip Technology Drawing C04-1005A Sheet 2 of 2
6-Lead Very Thin Dual Flatpack No-Leads (J7A) - 2.5x2.0 mm Body [VDFN]
Number of Terminals
Overall Height
Terminal Width
Overall Width
Terminal Length
Pitch
Standoff
Units
Dimension Limits
A1
A
b1
e
L2
E
N
0.825 BSC
0.665
0.60
0.80
0.00
0.65
0.765
0.85
0.02
2.00 BSC
MILLIMETERS
MIN NOM
6
0.865
0.70
0.90
0.05
MAX
Overall Length D 2.50 BSC
Terminal Length L1 0.60 0.70 0.80
Terminal Width b2 0.20 0.25 0.30
2016 Microchip Technology Inc. DS20005611A-page 11
DSC2311
RECOMMENDED LAND PATTERN
Dimension Limits
Units
C
Contact Pad Width (X4)
Contact Pad Spacing
Contact Pad Width (X2)
Contact Pitch
X2
X1
0.25
0.65
MILLIMETERS
0.825 BSC
MIN
E
MAX
1.45
Space Between Contacts (X3)
Space Between Contacts (X4)
G2
G1
0.60
0.38
Microchip Technology Drawing C04-3005A
NOM
6-Lead Very Thin Dual Flatpack No-Leads (J7A) - 2.5x2.0 mm Body [VDFN]
12
6
YContact Pad Length (X6) 0.85
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Notes:
Dimensioning and tolerancing per ASME Y14.5M
For best soldering results, thermal vias, if used, should be filled or tented to avoid solder loss during
reflow process
1.
2.
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
C
E
X1
X2
Y
G1
G2
SILK SCREEN

DSC2311
DS20005611A-page 12 2016 Microchip Technology Inc.
NOTES:

2016 Microchip Technology Inc. DS20005611A-page 13
DSC2311
APPENDIX A: REVISION HISTORY
Revision A (September 2016)
• Converted Micrel data sheet DSC2311 to Micro-
chip DS20005611A.
• Minor text changes throughout.
• Package name updated to VDFN.

DSC2311
DS20005611A-page 14 2016 Microchip Technology Inc.
NOTES:
PART NO. X X X ~RXXXX X
T T ‘
O
0 cusmme
a der limr
Faun OUTZ
2016 Microchip Technology Inc. DS20005611A-page 15
DSC2311
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, contact your local Microchip representative or sales office.
Examples:
a) DSC2311KE1-RxxxxT: Crystal-less Configurable
Two-Output Clock Genera-
tor, 6-LD VDFN, Extended
Commercial Temp. Range,
±50 ppm Stability, Custom
Frequency (FOUT1 and
FOUT2), Tape & Reel
b) DSC2311KM2-Rxxxx: Crystal-less Configurable
Two-Output Clock Genera-
tor, 6-LD VDFN, Automotive
Temp. Range, ±25 ppm Sta-
bility, Custom Frequency
(FOUT1 and FOUT2), Tube
PART NO.
X
X
Package
Stability
Device
Device: DSC2311: Crystal-less Configurable Two-Output Clock
Generator
Package: K = 6-LEAD 2.5 mm x 2.0 mm VDFN
Temperature
Range: E = –20C to +70C (Extended Commercial)
I = –40C to +85C (Industrial)
L = –40C to +105C (Extended Industrial)
M= –40C to +125C (Automotive)
Stability: 1=±50 ppm
2=±25 ppm
Frequency: Rxxxx = Custom Frequency Code
Packing Option: Blank = Tube
T=Tape & Reel
X
Package
X
Temperature
Range
-Rxxxx
Frequency
Output Clock Frequencies
Output frequencies are factory-configured to individual customer
and product requirements, subject to output control and divider lim-
itations. Contact sales with your custom frequency needs.
Frequency Code FOUT1 (MHz) FOUT2 (MHz)
R0001 127 127
R0002 25 125

DSC2311
DS20005611A-page 16 2016 Microchip Technology Inc.
NOTES:
YSTEM
2016 Microchip Technology Inc. DS20005611A-page 17
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, AnyRate,
dsPIC, FlashFlex, flexPWR, Heldo, JukeBlox, KeeLoq,
KeeLoq logo, Kleer, LANCheck, LINK MD, MediaLB, MOST,
MOST logo, MPLAB, OptoLyzer, PIC, PICSTART, PIC32 logo,
RightTouch, SpyNIC, SST, SST Logo, SuperFlash and UNI/O
are registered trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
ClockWorks, The Embedded Control Solutions Company,
ETHERSYNCH, Hyper Speed Control, HyperLight Load,
IntelliMOS, mTouch, Precision Edge, and QUIET-WIRE are
registered trademarks of Microchip Technology Incorporated
in the U.S.A.
Analog-for-the-Digital Age, Any Capacitor, AnyIn, AnyOut,
BodyCom, chipKIT, chipKIT logo, CodeGuard, dsPICDEM,
dsPICDEM.net, Dynamic Average Matching, DAM, ECAN,
EtherGREEN, In-Circuit Serial Programming, ICSP, Inter-Chip
Connectivity, JitterBlocker, KleerNet, KleerNet logo, MiWi,
motorBench, MPASM, MPF, MPLAB Certified logo, MPLIB,
MPLINK, MultiTRAK, NetDetach, Omniscient Code
Generation, PICDEM, PICDEM.net, PICkit, PICtail,
PureSilicon, RightTouch logo, REAL ICE, Ripple Blocker,
Serial Quad I/O, SQI, SuperSwitcher, SuperSwitcher II, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan,
WiperLock, Wireless DNA, and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
Silicon Storage Technology is a registered trademark of
Microchip Technology Inc. in other countries.
GestIC is a registered trademarks of Microchip Technology
Germany II GmbH & Co. KG, a subsidiary of Microchip
Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2016, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
ISBN: 978-1-5224-0986-1
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITYMANAGEMENTS
YSTEM
CERTIFIEDBYDNV
== ISO/TS16949==
6‘
‘MICRDCHIP
DS20005611A-page 18 2016 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2943-5100
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
Fax: 86-571-8792-8116
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
ASIA/PACIFIC
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-3019-1500
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Dusseldorf
Tel: 49-2129-3766400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Venice
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Poland - Warsaw
Tel: 48-22-3325737
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
06/23/16
Products related to this Datasheet
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN
MEMS OSC XO 2.25V-3.6V 6VDFN