ESD7381MUT5G Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsemi.com o—k—o ©
© Semiconductor Components Industries, LLC, 2016
October, 2017 Rev. 7
1Publication Order Number:
ESD7381/D
ESD7381
ESD Protection Diode
MicroPackaged Diodes for ESD Protection
The ESD7381 is designed to protect voltage sensitive components
that require ultralow capacitance from ESD and transient voltage
events. Excellent clamping capability, low capacitance, low leakage,
and fast response time, make these parts ideal for ESD protection on
designs where board space is at a premium. Because of its low
capacitance, it is suited for use in high frequency designs such as
USB 2.0 high speed and antenna line applications.
Features
UltraLow Capacitance: 0.37 pF
Low Clamping Voltage
Small Body Outline Dimensions: 0.60 mm x 0.30 mm
Low Body Height: 0.3 mm
Standoff Voltage: 3.3 V
Low Leakage
Insertion Loss: 0.030 dBm
Response Time is < 1 ns
Low Dynamic Resistance < 1 W
IEC6100042 Level 4 ESD Protection
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
Typical Applications
RF Signal ESD Protection
RF Switching, PA, and Antenna ESD Protection
Near Field Communications
MAXIMUM RATINGS
Rating Symbol Value Unit
IEC 6100042 (ESD) Contact
Air
±20
±20
kV
Total Power Dissipation on FR5 Board
(Note 1) @ TA = 25°C
Thermal Resistance, JunctiontoAmbient
°PD°
RqJA
250
400
mW
°C/W
Junction and Storage Temperature Range TJ, Tstg 40 to +125 °C
Lead Solder Temperature Maximum
(10 Second Duration)
TL260 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR5 = 1.0 x 0.75 x 0.62 in.
See Application Note AND8308/D for further description of survivability specs.
Device Package Shipping
ORDERING INFORMATION
www.onsemi.com
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
ESD7381MUT5G X3DFN2
(PbFree)
10000 / Tape &
Reel
X3DFN2
CASE 152AF
MARKING
DIAGRAM
1
Cathode
2
Anode
PIN 1
E = Specific Device Code
M = Date Code
EM
w m W «v q.“ m (r u, .A m w» ”mm-H 17,2, www.cnsemi.com
ESD7381
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS
(TA = 25°C unless otherwise noted)
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITTest Current
*See Application Note AND8308/D for detailed explanations of
datasheet parameters.
UniDirectional
IPP
IF
V
I
IR
IT
VRWM
VCVBR
VF
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise specified)
Parameter Symbol Conditions Min Typ Max Unit
Reverse Working Voltage VRWM 3.3 V
Breakdown Voltage (Note 2) VBR IT = 1 mA 5.0 V
Reverse Leakage Current IRVRWM = 3.3 V < 1.0 50 nA
Clamping Voltage (Note 3) VCIPP = 1 A 8.0 V
Clamping Voltage (Note 3) VCIPP = 3 A 10 V
ESD Clamping Voltage VCPer IEC6100042See Figures 1 and 2
Junction Capacitance CJVR = 0 V, f = 1 Mhz
VR = 0 V, f < 1 GHz
0.37
0.25
0.55
0.55
pF
Dynamic Resistance RDYN TLP Pulse 0.32 W
Insertion Loss f = 1 Mhz
f = 8.5 GHz
0.030
0.573
dB
2. Breakdown voltage is tested from pin 1 to 2 and pin 2 to 1.
3. Nonrepetitive current pulse at TA = 25°C, per IEC6100045 waveform.
Figure 1. ESD Clamping Voltage Screenshot
Positive 8 kV Contact per IEC6100042
Figure 2. ESD Clamping Voltage Screenshot
Negative 8 kV Contact per IEC6100042
CV 33 v
ESD7381
www.onsemi.com
3
Figure 3. IV Characteristics Figure 4. CV Characteristics
I1 (A)
V1 (V)
C (pF)
VBias (V)
1.E11
1.E10
1.E09
1.E08
1.E07
1.E06
1.E05
1.E04
1.E03
1.E02
10 1 2 3 4 5 67 0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
0 0.5 1 1.5 2 2.5 3 3.5 4
Figure 5. RF Insertion Loss Figure 6. Capacitance over Frequency
CAPACITANCE (pF)
FREQUENCY
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.E+00 5.E+08 1.E+09 2.E+09 2.E+09 3.E+09 3.E+09
89
3.3 V
0 V
dB
FREQUENCY (Hz)
10
9
8
7
6
5
4
3
2
1
1.E+06 1.E+07 1.E+08 1.E+09 1.E+10
0
1
35
30
25
20
15
10
5
0
02 1816141246810
Figure 7. Positive TLP IV Curve
CURRENT (A)
VOLTAGE (V)
35
0
Figure 8. Negative TLP IV Curve
CURRENT (A)
VOLTAGE (V)
30
25
20
15
10
5
0
2414121068
www.cnsemi.com
ESD7381
www.onsemi.com
4
IEC 6100042 Spec.
Level
Test Volt-
age (kV)
First Peak
Current
(A)
Current at
30 ns (A)
Current at
60 ns (A)
1 2 7.5 4 2
2 4 15 8 4
3 6 22.5 12 6
4 8 30 16 8
Ipeak
90%
10%
IEC6100042 Waveform
100%
I @ 30 ns
I @ 60 ns
tP = 0.7 ns to 1 ns
Figure 9. IEC6100042 Spec
Figure 10. Diagram of ESD Test Setup
50 W
Cable
Device
Under
Test Oscilloscope
ESD Gun
50 W
ESD Voltage Clamping
For sensitive circuit elements it is important to limit the
voltage that an IC will be exposed to during an ESD event
to as low a voltage as possible. The ESD clamping voltage
is the voltage drop across the ESD protection diode during
an ESD event per the IEC6100042 waveform. Since the
IEC6100042 was written as a pass/fail spec for larger
systems such as cell phones or laptop computers it is not
clearly defined in the spec how to specify a clamping voltage
at the device level. ON Semiconductor has developed a way
to examine the entire voltage waveform across the ESD
protection diode over the time domain of an ESD pulse in the
form of an oscilloscope screenshot, which can be found on
the datasheets for all ESD protection diodes. For more
information on how ON Semiconductor creates these
screenshots and how to interpret them please refer to
AND8307/D.
Figure 11. 8 X 20 ms Pulse Waveform
100
90
80
70
60
50
40
30
20
10
0020406080
t, TIME (ms)
% OF PEAK PULSE CURRENT
tP
tr
PULSE WIDTH (tP) IS DEFINED
AS THAT POINT WHERE THE
PEAK CURRENT DECAY = 8 ms
PEAK VALUE IRSM @ 8 ms
HALF VALUE IRSM/2 @ 20 ms
TOP VIEW E 2xL2a64€> O BOTTOM VIEW a a e Mademavks m Semxcunduclm Cnmpnnems In "sine \ghlslnanumhernipalems \rademavks cup www mm Cam‘sue‘gdflFalem Mavkmg gm
ESD7381
www.onsemi.com
5
PACKAGE DIMENSIONS
X3DFN2, 0.62 x 0.32, 0.355P, (0201)
CASE 152AF
ISSUE A
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
A B
E
D
BOTTOM VIEW
b
e
2X
L22X
TOP VIEW
2X
A
A1
0.05 C
0.05 C
CSEATING
PLANE
SIDE VIEW
DIM MIN MAX
MILLIMETERS
A0.25 0.33
A1 −−− 0.05
b0.22 0.28
e0.355 BSC
L2 0.17 0.23
MOUNTING FOOTPRINT*
DIMENSIONS: MILLIMETERS
0.74
1
0.30
0.31
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
2
1
See Application Note AND8398/D for more mounting details
A
M
0.05 BC
A
M
0.05 BC
2X
2X
RECOMMENDED
PIN 1
INDICATOR
(OPTIONAL)
D0.58 0.66
E0.28 0.36
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
ESD7381/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

TVS DIODE 3.3V 10V 2X3DFN
TVS DIODE 3.3V 10V 2X3DFN
TVS DIODE 3.3V 10V 2X3DFN