AD\\NTECH Enabling 1er lnrzlligml Plam'l ‘ \g‘
»
»
summ a sum» I Demo-d Snow 1 Dmln-d
umnm Reulh Rm ,0
Overview A Frame:
http://www.advantech.com/Support/TI-EVM/EVMKZHX.aspx 5/5/2014
Home MyAdvantech Worldwide
Search
Products Solutions Corporate Partners Support Services Contact eStore
TI Home
6678L / 6678LE EVM
6670L / 6670LE EVM
6614 / 6614LXE EVM
EVMK2HX / K2H EVM
Reference Links
You are here: Home > EVMK2HX / K2H EVM > Overview & Features
EVMK2HX Evaluation Modules
The K2H Evaluation Modules (EVM), are easy-to-use, cost-efficient development tools that help developers quickly get started
with designs using the Keystone 2 multicore SOC’s. The EVMs include an on-board, single 66xx SOC with robust connectivity
options that allows customers to use this double AMC form factor card in various systems. They also work as a standalone
board. The software accompanying the K2H EVM includes the Code Composer Studio™ Integrated Development Environment
version 5 (CCS v5), and the Multicore Software Development Kit (MCSDK) that includes the Board Support Package (BSP),
Chip Support Library (CSL), Power On Self Test (POST), Network Development Kit (NDK), SYSBIOS, and Out of Box (OOB)
Demonstration software.
The emulation capability and software included with the EVMs will allow customers to program the C66x SOC to benchmark
algorithms for the Keystone 2 SOC’s.
EVMK2HX - EVMK2H Evaluation Module
The K2H EVM comes with XDS200 onboard emulation capability. In addition, an external emulator via JTAG emulation header
can be also be used.
NOTE:The EVMK2H is expected to be available sometime in 3Q2013. Please sign up to be notified when it is released for
order.
EVMK2HX all feature
Hardware Features Software Features Kit Contents
Double wide AMC form factor providing access to
Serial RapidIO, XFI, CPRI, SGMII, and Hyperlink
Single Keystone 2 C66x multicore processor
2 GB ECC DDR3 on board
2 GB ECC DDR3 1333 SO-DIMM
512 MB NAND Flash
128 Mb NOR Flash
1Mb I2C EEPROM for local boot (remote boot
possible)
Dual 10/100/1000 Ethernet ports on board
GPS Input
uSIM Connector
LCD Display
User programmable LEDs and DIP switches
60-pin JTAG emulator header
Board-specific Code Composer StudioTM
Integrated Development Environment
Orcad and Gerber design files
Board-specific Code
Composer StudioTM
Integrated
Development
Environment
Orcad and Gerber
design files
EVMK2HX Evaluation
Module
Power adapter and
power cord
USB cable for on-board
JTAG emulation
(XDS200)
Mini-USB cable
Ethernet cable
RS-232 serial cable
Universal Plug Adapter
Documentation
EVMK2HX features their embedded JTAG emulation with USB Host interface via XDS560V2
EVMK2HX HW and SW Revision Matrix
EVM Revision SN Range Ship Date Silicon Rev PCB Rev BMC LINUX-MCSDK BIOS-MCSDK
DSPM8305E Rev (NAND) (NOR)
Rev1.0 ESE0075202 - ESE075236 13-Feb PG1.0 A102 1.0.1.3a N/A Alpha7
Rev1.1 EPD0082118 - EPD0082227 22-May PG1.0 A102 1.0.2.5 N/A Alpha7
Rev2.0 3Q 2013 PG1.1 A103 1.0.2.5 N/A Alpha7
Rev3.0 1Q 2014 PG1.1 A104 1.0.2.5 N/A 3_00_03_15
Copyright © 1983-2014 Advantech Co., Ltd. All Rights Reserved Job Opportunities RSS & Subscription Site Map Privacy Policy
Pa
g
e 1 of 2Advantech - industrial computer , industrial chassis, embedded computer,
i
...
5
/
5
/
2014htt
p
://www.advantech.com/Su
pp
ort/TI-EVM/EVMK2HX.as
px
http://www‘advantech‘com/Support/TI-EVM/EVMKZHX‘aspx 5/5/2014
Pa
g
e 2 of 2Advantech - industrial computer , industrial chassis, embedded computer,
i
...
5
/
5
/
2014htt
p
://www.advantech.com/Su
pp
ort/TI-EVM/EVMK2HX.as
px
Products related to this Datasheet
66AK2H EVAL BRD