750311659 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
CUSTOMER TERMINAL RoHs LEAWEHREE Snssx. AgAX Yes Yes .415 [10. - DIMENSION my a: EXEEEDED WITH scum? ow 3% E E .335 MAxF [9.15] E I E w. .350 MAX.‘ 5A1 'T T [M] r 3I 1559 YERM. Nos. FOR REF. om CHAMFERS LOCATE TERM): m a a J Of A Tm FRI . é; <4 e="" (2="" f="" w="" .="" m="" aux="" 0="" m=""><”’ cuflumer="" io="" .e="" letmi'nuis="" 5+5="" and="" 7+5="" nit-many="" on="" pc="" heard.="" not="" ldcayes="" mm.="" m="" [m="" can:="" &="" on:="" can:="" i="" area="" refreseny‘s="" .ma(s)="" inal="" pad="" dimensions="" “="" r»="" [i.n2]="" l="" i="" mom="" 3’="" ii:="" .ms="" mm="" i="" i="" [.75]="" l="" [m]="" was)="" t="" t="" '="" [“9]="" t075="" ref="" 3="" reference="" mm="" 5qu="" '="" [i.91]'(="" )="" customer="" to="" deyermine="" land="" lavouv="" *0="" iii/5+="" —o—="" 407="" .="" *0="" wldcum="" wunmmknomx="" electrical="" specifications="" @="" 25°c="" unless="" otherwise="" nvled'="" parameter="" test="" conditions="" value="" nc="" resistance="" 574="" @eo'c="" 0.950="" i7th="" 1107.="" dc="" resistance="" 24="" mm="" 0420="" ohms="" 1qu="" ilc="" resistance="" 573="" [1615+5.="" 7+5).="" @zo'c="" 0.952="" ohms="" 1107.="" [nductance="" 374="" 100khz.="" ioomvac.="" ls="" 300uh="" 11oz="" saturation="" current="" 20%="" rnllnlf="" frum="" imtml="" sbdmadc="" t|e(l+2.="" 5+8+7+b),="" mom-12.="" leakage="" inductance="" 574="" 100mm,="" 1.:="" 2.0m="" typ.="" sduh="" max="" ue12+4.="" 5+5).="" »="" dielel'i'ric="" 375="" 1875vac,="" 1="" second="" lafldvac,="" 1="" minute="" turns="" rmo="" (:74)="" (271)="" 51.="" :17.="" turns="" raw)="" (34)="" (5,5)="" 11.="" :17.="" turns="" rmo="" (341m577)="" 11.="" 11%="" general="" specifications="" operating="" temperature="" range="" salety="" standard="" undenned="" 740’0="" to="" +125'c="" mcludmg="" temp="" nse="" wire="" insulatwn="" e!="" rohs="" status="" not="" affected="" by="" wire="" solar.="" wne="" insulation="" color="" may="" vary="" depending="" on="" availablhty="" details="" suaich="" tu="" change="" rei/="" date="" packaqmq="" sreciiicuiions="" toietances="" uniess="" omermse="" spammed.="" drawing="" title="" part="" no="" methnd="" tape="" &="" reei="" \="" 7="" angies="" 21'="" decimuis="" 1.005="" [.13]="" g}="" t="" t="" w="" transformer="" 750311559="" www'we’°"“"evc°m/m“dc°m="" queimwvucmew="" tm;="" drumng="" is="" dqu="" dimensioned="" dimensidns="" 5a="" i="" h="" see="" revision="" sheet="" fur="" revision="" level="" in="" mam="" are="" in="" mihimeters="" eisds="" p/n="" 750311559="" mesh;="" specification="" sheet="" i="" of="" i="">

Products related to this Datasheet

FLYBACK TRANSFORMER WE-FB LT8300
FLYBACK TRANSFORMER WE-FB LT8300
FLYBACK TRANSFORMER WE-FB LT8300