MicroMP Series Datasheet by Artesyn Embedded Power
View All Related Products | Download PDF Datasheet
EMERSON”
Rev. 12.12.2013
µMP Series
1 of 6
Embedded Power for
Business-Critical Continuity
Electrical Specifications
Input
Input ra nge: 85 - 264 Vac, 120 - 350 Vdc (limited to 250 Vac/300 Vdc in medical apps)
Frequency: 47 - 440 Hz
Inrush current: 40 A peak max. (soft start)
Efficiency: Up to 91% @ full case load
Power Factor: 0.99 typ. meets EN61000-3-2 (n/a @ 440 Hz)
Turn-on time: AC on 2 sec for uMP1 and 1.5 sec for uMP4, inhibit/enable 250 ms typical
EMI filter: CISPR 22/EN55022 Level “B”
Leakage current: 300 µA Max. @ 240 VAC
Radiated EMI: CISPR 22/EN55022 Level “B”
Holdover storage: 16.7 ms minimum (independent of input Vac, 0 °C to 50 °C))
AC OK: Signal goes low indicating loss of AC input.
Hold up = Full cycle ride thru (50 Hz)
Harmonic distortion: Meets EN61000-3-2
Isolation: Meets EN60950 and EN60601
Global Inhibit/Enable: TTL, Logic “1” and Logic “0”; fan off when unit is inhibited
Input fuse (internal): uMP1: 16 A/250 V TLAG, uMP4: 10 A / 250 V. (both lines fused)
Warranty: 2 years
µMP Series
Up to 1200 Watts
Special Features
• Full Medical EN60601 approval
• PMBus
• Highefficiency
• Currentlimitmodification
(foldback or constant current)
• Highpowerdensity.
uMP4: 10.8 W/cu-in
uMP1: 15.1 W/cu-in
• Intelligentfan
(speed control/fault status)
• DownloadableGUIfromwebsite
• uPcontrolledPFCinputwithactive
inrush protection
• Optionalconformalcoating
• Industrialtemprange(-40ºC to 70 ºC)
• Nopreloadrequired
• Industrialshock/vibration(>50G’s)
• Lowcost
• IECorterminalblockinput
• Lowprofile1Usize
Total Power: Up to 1200 Watts
Input Voltage: 85 - 264 Vac
120-300 Vdc
# of Outputs: Up to 12
Safety
• UL UL60950/UL60601-1
• CSA CSA22.2 No. 234 Level 5
• VDE EN60950/EN60601-1
• BABT Compliance to
EN60950/EN60601 BS7002
• CB Certificate and report
• CE MarktoLVD
• CCC Approved
MicroMP 1U Multi Output
Operating temperature: -40°to70°Cambient.Derateeachoutput2.5%perdegreefrom50°Cto70°C.
( -20 °C start up). Meets full spec after 1/2 load. 10 min warm-up
Storage temperature: -40 °C to 85 °C
Electromagnetic susceptibility: DesignedtomeetEN61000-4;-3,-5,-6,-11Level3,Level4for-2,-4
Humidity: Operating; non-condensing 10% to 95% RH
Vibration: MIL-STD-810E
MTBF demonstrated: >350,000hoursatfullload,oneuMP4case+twomodules,TelcordiaSR-332
calculated MTBF
Altitude: Up to 10k feet; derate linear to 50% from 10k-30k feet
Environmental Specifications
µMP4C shown
Rev. 12.12.2013
µMP Series
2 of 6
Embedded Power for
Business-Critical Continuity
Output
Factory set point accuracy: ± 1%
Margining: ± 3 - 7% nominal analog (single output module only)
Overall regulation: 0.4% or 30 mV which ever is greater.
Ripple: RMS: 0.1% or 10 mV, whichever is greater
Pk-Pk: 1.0% or 50 mV, whichever is greater. Bandwidth limited to 20 MHz
Dynamicresponse: < ± 5% or 250 mV, with 50% step load
Recovery time: To within 1% in < 300 µsec
Reverse voltage protection: 100% of rated output current
Thermal protection:
(OTP)
All outputs disabled when internal temp exceeds safe operating range.
Remote sense: Up to 0.5 V total drop (not available on triple output module)
Single wire parallel: Current share to within 5% of total rated current
DCOK: ± 5% of nominal.
Minimum load: Not required
Housekeeping standby: 5 Vdc @ 1.0 A max. present whenever AC input is applied
Module inhibit: Logic-outputonwithloworopen.Differentlogicoptionsavailable
Output/Output isolation: >1Megohm,500V
Vout Full load
(A)
OVP trip max
(V)
OCP trip typ (I-
out%)
SCP trip max (I-
out%)
Overshoot (max
mV)
Peak Deviation
(max mV)
3V3 Module
0.9 40 2.00 V 130% 160% 150 ± 250
3.3 40 5.96 V 130% 160% 250 ± 250
3.6 40 6.31 V 130% 160% 250 ± 250
5 V Module
3.2 36 5.76 V 130% 160% 250 ± 250
5 36 9.00 V 130% 160% 250 ± 250
6 30 10.80 V 130% 160% 300 ± 300
12 V Module
6 25 10.80 V 130% 160% 300 ± 300
12 20 15.60 V 130% 160% 600 ± 600
15 16 19.50 V 130% 160% 750 ± 750
24 V Module
12 13 15.60 V 130% 160% 600 ± 600
24 10 31.20 V 130% 160% 1200 ± 1200
30 8 39.00 V 130% 160% 1500 ± 1500
48 V Module
28 7 36.40 V 130% 200% 1400 ± 1400
48 5 62.40 V 130% 160% 2400 ± 2400
60 4 78.00 V 130% 200% 3000 ± 3000
Case Line-Up
Case Max Output Dimensions Connections Max Current Amps
µMP4 - 4 Slot 400 W - 600 W 256.9±0.8 x 88.9±0.5 x 40.0±0.7
(10.11” x 3.5” x 1.57”) IEC/Terminal Block 9.91
µMP1 - 6 Slot 1000 W - 1200 W 256.9±0.8 x 127±0.5 x 40.0±0.5
(10.11” x 5” x 1.57”) IEC/Terminal Block 13.87
Output Module Line-Up
Output Range
(Vdc)
Max Current
(Amps)
Max Power
(Watts)
Module Codes
Standard Outputs
0.9 - 3.6 40 144 A,B,C,D-2,2.2,3,3.3
3.2 - 6.0 36 180 E, F, G, H - 5, 5, 2, 5.5, 6
6.0 - 15.0 25 240 I, J, K, L, M, N - 8, 10, 11, 12, 14, 15
12.0 - 30.0 13 240 O, P, Q, R, S - 18, 20, 24, 28, 30
28.0 - 54.0 7 240 T, U, V, W, X, Y - 28, 30, 33, 36, 42, 48, 54, 60
5.0 - 28.0
5.0 - 28.0
4
4
96
96
DualOutputModule.Eachoutputisratedto96W(192
Watts total). Wide range is adjustable.
Rev. 12.12.2013
µMP Series
3 of 6
Embedded Power for
Business-Critical Continuity
Ordering Info
µMPXY - S2E - DER - DLL - 00 - A - ###
Case Option Codes
First digit
0 - F = Parallel Code
Second digit
0 = No Options
1 = Reverse Air
3 = Global Enable
5=Opt1+Opt3
Software Code
Case Option Codes
Factory assigned
for modified
standards
Module Codes
S2 = 200 W Single O/P (1 slot)
D=96W/96WDualO/PCommon
Ground (1 slot)
I=96W/96WDualO/PIsolated
Ground (1 slot)
Voltage Codes:
See Voltage Code Table
Module/Voltage/Option Codes
Case Size
Single - Phase Input where X =
4 = 1.57” x 3.5” x 10”; 400 W - 600 W, 4 Slots
1 = 1.57” x 5” x 10”; 1000 W - 1200 W, 6 Slots
Input Type where Y =
T = Terminal Block
C = IEC Connector, C14
B = IEC Connector, C16
Case Size
Factory assigned
for modified
standards
Hardware Code
Standard Output Ratings
Module Output
Voltage Code
Single Output ONE SLOT
240 Watts Max
DualOutputONESLOT
192 Watts Max
ModuleIdentification S2 D=DualCommonGround
I=DualIsolatedGround
Voltage Codes
Output Module Line-Up
Code Volts Output Current
V1
Output Current
V1 V2
A2.0 V 40.0 N/A
B2.2 V 40.0 N/A
C3.0 V 40.0 N/A
D3.3 V 40.0 4.0* 4.0*
E5.0 V 36.0 4.0 4.0
F5.2 V 34.0 4.0 4.0
G5.5 V 32.0 4.0 4.0
H6.0 V 30.0 4.0 4.0
I8.0 V 25.0 4.0 4.0
J10.0 V 24.0 4.0 4.0
K11.0 V 22.0 4.0 4.0
L12.0 V 20.0 4.0 4.0
M14.0 V 17.0 4.0 4.0
N15.0 V 16.0 4.0 4.0
O18.0 V 13.0 4.0 4.0
P20.0 V 12.0 4.0 4.0
Q24.0 V 10.0 4.0 4.0
R28.0 V 8.6 3.4 3.4
S30.0 V 8.0 N/A
T33.0 V 7 N/A
U36.0 V 6.7 N/A
V42.0 V 5.7 N/A
W48.0 V 5.0 N/A
X54.0 V 4.4 N/A
Y60.0 V 4.0 N/A
* For “I” codes only
DeratingCurves-µMP1
Parallel Codes
Code Slots in Parallel Code Slots in Parallel Code Slots in Parallel Code Slots in Parallel
1 1&2 6 1,2&3 B 1,2&3; 4&5 0no module in
parallel
2 2&3 7 1,2,3&4 C 1,2,3&4; 5&6
3 3&4 8 1,2,3,4&5 D1&2; 3&4; 5&6
4 4&5 9 1,2,3,4,5&6 E 1,2&3; 4,5&6
5 5&6 A 1&2; 3&4 F2&3; 4&5
Application Notes
(Only for Output Voltages 14.0V-24.0V)
1. Units should not be operated in parallel
2. In a single unit, parallel modules should
not be
individually inhibited
3.Total load capacitance should not exceed
2000uF
J2
J1
Rev. 12.12.2013
µMP Series
4 of 6
Embedded Power for
Business-Critical Continuity
Input
85-264 Vac 200-264 Vac
µMP1 = 6 available slots 1000 W max. 1200 W max.
S
L
O
T
6
S
L
O
T
4
S
L
O
T
5
S
L
O
T
3
S
L
O
T
2
S
L
O
T
1
J2
J1
S
L
O
T
S
L
O
T
S
L
O
T
S
L
O
T
4321
J2
J1
µMP4 (AC input on opposite side)
µMP1 (AC input on opposite side)
S2 Module
AC Input
Pin Function
1AC neutral
2AC line (hot)
3Chassis (earth) ground
PFC Input Connector (control & signals)
Pin Function
1Input AC OK - “emitter”
2Input AC OK - “collector”
3GlobalDCOK-“emitter”
4GlobalDCOK-“collector”
5 Spare
6Global inhibit/optional enable logic “1”
7Global inhibit/optional enable logic “0”
8Global inhibit/optional enable return
9+5VSBhousekeeping
10 +5VSBhousekeepingreturn
I2C Bus Output Connector
Pin Function
15 Vcc bus
2Serialdatasignal(SDA)
3Secondary return (COM)
4Serial clock signal (SCL)
5Address bit 2 (A2)
6No connection
7Address bit 1 (A1)
8No connection
9Address bit 0 (A0)
10 No connection
Mates with
Landwin 2050S1000 Housing
2053T011V Pin
or
JSTPHDR-10VSHousing
JSTSPHD-002T-P0.5(28-24)
JSTSPHD-001T-P0.5(26-22)
Connector Kit Part No.:
70-841-023
Figure 1. AC Input
Figure 2. Connector J1 & J2
Input
85-264 Vac 200-264 Vac
µMP4 =4 available slots 400 W max. 600 W max.
240 W
Pin Connectors
2
1
10
9
Dual Module
1.0±0.25
5.3±0.5
4.5±0.3
36.5±0.3
0.8 - 1.5
130.0±1.5
1.6±0.16
29.8±0.2
32.5±0.3
36.5±0.3
37.5±0.3
12.5 MAX
3.0 MAX
CAPS HEIGHT
V ADJ
V+
V-
IEC Connector
Terminal Block
LNPE
DC Output Control & Signals
(Single output)
Pin Function
1No connection
2No connection
3Current share
4Module inhibit return
5Module ISO inhibit
6 SCOM
7-RMT sense
8 Margin
9Remote margin / V prog.
10 +RMTsense
DC Output Control & Signals
(Dual output)
Pin Function
1-RMT sense V2
2+RMTsenseV2
3No connection
4Module inhibit rtn
5Module ISO inhibit
6 SCOM
7-RMT sense V1
8No connection
9No connection
10 +RMTsenseV1
2
1
10
9
:1, (ca :1»
Rev. 12.12.2013
µMP Series
5 of 6
Embedded Power for
Business-Critical Continuity
µMP Series
µMP4 (400/600 Watts Max)
Case Size: µMP4: 10.11” x 3.5” x 1.57” (256.9mm x 88.9mm x 40.0mm)
Weight: µMP4Case:1.96lbs•SingleO/P:0.22lb.•DualO/P:0.16lb.
•Blank:0.06lb.
Forward Airflow
Forward Airflow
Notes:
1. Input: IEC 60320 C13 (for IEC connector)
BarrierTypeDECASwitchlabMT300-50003(forterminalblockconnector);MaxTorque:4.0lb-in(0.4-0.5Nm);Wire:12-16AWG;
Wire Strip Length: 0.354" (9.0 mm)
2. Control Connectors (J1 and J2): 10-position housing, brass, matte tin-plated contacts.
Mateswithhousing2050S1000(Landwin)with2053T011P(Landwin)pinsorhousingPHDR-IOVS(JST)andSPHD-002T-PO.5(JST)pins.
3. Output Module Connectors: All single O/P modules are M4 x 10mm screws; Max. Torque: 6.94 to 8.68 lb-in (0.785 to 0.981 N-m).
DualO/PmoduleisPUSHINconductorconnector;WireStripLength:0.315"(8.0mm);Controlsignalconnector:RefertoItem2.
4.ChassisMaterial:Steelwithchemicalfilmcoating(conductive).
5. Customer Mounting: Screw M4-type mounting holes; Max. Penetration is 0.138" (3.5 mm); Max. Torque: 8.85 lb-in (1.0 N-m)
6. All dimensions are in millimeters and inches, and are typical.
oeeaoo H
oa-ouo
6
(g
rt
Rev. 12.12.2013
µMP Series
6 of 6
Embedded Power for
Business-Critical Continuity
Americas
5810 Van Allen Way
Carlsbad, CA 92008
USA
Telephone:+17609304600
Facsimile: +17609300698
Europe (UK)
Waterfront Business Park
MerryHill,Dudley
WestMidlands,DY51LX
United Kingdom
Telephone:+44(0)1384842211
Facsimile: +44(0)1384843355
Asia (HK)
14/F, Lu Plaza
2 Wing Yip Street
Kwun Tong, Kowloon
Hong Kong
Telephone:+85221763333
Facsimile: +85221763888
For global contact, visit:
www.Emerson.com/EmbeddedPower
techsupport.embeddedpower
@emerson.com
While every precaution has been taken to ensure
accuracy and completeness in this literature, Emerson
Network Power assumes no responsibility, and disclaims
all liability for damages resulting from use of this
information or for any errors or omissions.
Emerson and the Emerson Network Power
logo are trademarks of Emerson Electric Co.
©2012 Emerson Electric Co.
All rights reserved.
EmersonNetworkPower.com
Embedded Computing
Embedded Power
Monitoring
Outside Plant
Power Switching & Controls
Precision Cooling
Racks & Integrated Cabinets
Services
Surge Protection
Emerson Network Power.
The global leader in enabling
business-critical continuity.
AC Power
Connectivity
DCPower
Case Size: µMP1: 10.11” x 5” x 1.57” (256.9mm x 127mm x 40.0mm)
Weight: µMP1Case:2.78lbs•SingleO/P:0.22lb.
•DualO/P:0.16lb.•Blank:0.06lb.
µMP Series
µMP1 (1000/1200 Watts Max)
Forward Airflow
Forward Airflow
Notes:
1. Input: IEC 60320 C13 (for IEC connector)
BarrierTypeDECASwitchlabMT300-50003(forterminalblockconnector);MaxTorque:4.0lb-in
(0.4-0.5 Nm); Wire: 12-16 AWG; Wire Strip Length: 0.354" (9.0 mm)
2. Control Connectors (J1 and J2): 10-position housing, brass, matte tin-plated contacts.Mates with housing
2050S1000(Landwin)with2053T011P(Landwin)pinsorhousingPHDR-IOVS(JST)and
SPHD-002T-PO.5(JST)pins.
3. Output Module Connectors: All single O/P modules are M4 x 10mm screws;
Max. Torque: 6.94 to 8.68 lb-in (0.785 to 0.981 N-m).
DualO/PmoduleisPUSHINconductorconnector;WireStripLength:0.315"(8.0mm);
Control signal connector: Refer to Item 2.
4.ChassisMaterial:Steelwithchemicalfilmcoating(conductive).
5. Customer Mounting: Screw M4-type mounting holes; Max. Penetration is 0.138" (3.5 mm);
Max. Torque: 8.85 lb-in (1.0 N-m)
6. All dimensions are in millimeters and inches, and are typical.
Products related to this Datasheet
POWER SUPPLY UMP SERIES CONFIG
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY
UMP CONFIGURABLE POWER SUPPLY