L32PzzzS05FS Series Datasheet by Tamura

View All Related Products | Download PDF Datasheet
Hall Effect Current Sensors L32P***SO5FS Series Feature Advantage: Open Loop type 0 Excellent accuracy and linearity 0 Printed circuit board mounting 0 Wide ncrninal current range 0 Unipolar power supply 0 Low temperature drift 0 Industrial temperature range 0 Wide frequency bandwidth 0 Sulfur-proof as standard o No insertion loss - Insulated plastic case according 0 High Immunity To External Interference to UL94V0 o Optimised response time 0 Current overload capability Specifications r.:25-c, vcenav, REHM) Parameters Symbol LazPo5osost L32P1nnsnst L12P150505Fs LuPznnsnst Lansnst Lszmoosasrs Rated current I, 50A 100A 150A 200A 300A 400A Maximum Current I...“ *150A BOOA MSDA tSOOA 22600AT aSOOAT Primary conductor Aperture Output Voltage v0... Vngr +0.625v k 0.015v @ e I. Offset Voltage V0; Va“ t 0.025V @ I. = DA Reference voltage V,“ +2.5V k 0.020V Output Linearity‘ 5L 5 t 0.5% @ 0A. 0.5 II. I. Power supply V“ + 5V *5 % current Consumption I; s 15mA Response Tlmez t. s sus (Q dlldt = PS. I us) g‘r‘lfill‘c'rTemPe'a'ure Chm“ TCVour s e 15me m'c'remwa'm Char” cho: s 1 1‘0 mVPC @ I. = DA 5 z 0.5 mVPC Q I. = 0A 5 a 0,3 mVPC Q I. = 0A :figfdngfismmwflm revue. s 1 0.012% I or: Hysteresis error Var s 7.5mv (0A o: I.) s 5.0mv (0A a: Ir) 5 2.5mv (DA :9 I.) Withstand Voltage Va ACZSUUV fur 1minute (sensing current 0.5mA). inside or aperture in terminal Insulation Resistance R5 > 500W: (500V DC). inside cfaperture a terminal Frequency Bandwidth’ 1 DC .. SDkHz Operating Temperature T. dim-485W: Storage Temperature T; «am-+35% ' Without oflset 7 ”Tune between um Input current ruII scale and 90% or sensor ornpuI IrrI Sade 7 ’ Smal srgnaI any to am excreswe mung ol‘ magnetic cure Electrical Performances Frequency Characteristic dat- not yet mil-hie Attenuat'on (dB) L32Pxxxso5rsreva .IIly 21m . r. l frequency (kHz) @ I<30ams x="" 101="" sw="" @="" saturation="" characteristic="" data="" not="" yet="" available="" output="" voltage="" (v)="" u="" 4m="" em="" r="" m="" hput="" current="" (a)="" rohs="" i="" compliant="" a="" y="" s="" 0,:="" w="" c‘="" «5="" me;="" tamura="" reserve="" the="" ngm="" to="" nrndrry="" its="" products="" in="" order="" to="" inpmve="" them="" without="" prior="" notice="">
/7 TAMWQA Hall Effect Current Sensors L32P***SO5FS Series Mechanical dimensions in mm 33.5 MAX 335 MAX i: 15 m , 3 Fifi 3 '0. L | J u; 9 8 3 i F TJ U7, m o' m 2 x Z1 L ('1 x 0‘! J6 1 J L g j—g j " Terminal Pin Identification ‘ i 5 1: Irvcc 2: GND 12 3 g 3: omput 14.5 11 u, 4: VREF(OUT) v' 5: NC. " 6: Mo. Electrical connection diagram ‘ i i i i ‘ +Vcc +Vcc J l; >74 J_04° H H R“ VREF RM VREF 41—] 50 VOUT l l l l l l VOUT GND Package & Weight lnfonnation Weight Pcslbox Pcslcarton Pcslpallet SW @ L32Pxxxsost-em Jily 21m RoHS COMPLlANT ’Only g 0,: W 6‘ Tamma reserve me mmm modify its pmducts In order m inprwe them without prior name
/7 TNVW’JQA Hall Effect Current Sensors L32P***SO5FS Se es Saturation Characteristic DZPI 50305175 P 3 | Saturation characteristic I m Vow - i\', Rm am Tm 25=v<~ pl!="" vn="" nge="" l="" t="" ‘="" input="" current="" (a)="" n="" a="" (v)="" saturation="" characteristic="" (internal="" reference)="" 50="" 4s="" a.="" |="" 3="" 5="" i="" 1/;="" 3”="" |="" an="" i="" +no.l="" a="" n="" 5="" +nn.2="" 2="" 20="" 5="" +no.3="" v="" 1‘="" +noa="" iu="" —o—nn.5="" ()5="" (l0="" .7vhi="" .64“)="" .51!“="" .jhh="" .30”="" .1m.1|m="" u="" mu="" bill="" 3m="" 4m="" sun="" 6u!)="" 7h!)="" anm="" cunem="" ia)="" ®="" rohs="" compliant="" only="" mzpxxxwsm="" jily2fl|3="" tamum="" reserve="" fie="" rum="" to="" llindify="" its="" pmducls="" in="" mderh="" inpmve="" mem="" wilhoul="" prior="" ntfiide="">
/7 TNVW’JQA Hall Effect Current Sensors L32P***SO5FS Series Frequency Characteristics Lnnsososr’s P 4 [ Frequmcy characterlsuc (Reference) | MDemcIcrlcmremll' 231211111: 1w111, 11.11213 -:< 1‘="" 1="" .1="" 1»...="" 1="" p.="" \="" 1111.11="" 111;.-="" .="" w1="" 111.="" 11g:="" 111="" 11111.1="" 1="" u:="" 11;="" 11.="" .1.="">1. 1111. 21111 111. 1.11 11.111. .111. 11. . 11.5 1 (A 1 (.5 11.5 1 (.6 .s Remarks 11 l1cqm'ucy 1.111.111 11.11. 1c1111u1.11..1c1 11.1.1.1y11111. 11.1111 .111 L“. 1.11; kill .11: Remmk: 111 1.1111 mm 1.1.... 1.1m 1111110 U 2 .1_. 1111 -1) 1.1.3 1- 1):: 41011 4.1011. 11; .1.11<.1 .1.1.u=""><.1 4.1511=""><2 11.="" 4.11311="" 4.1131,.="" 4.1.211="" .1.11.\x="" .1111211="" 21'.="" 1.1111="" 1.1.12.="" 1.1.21="" 71.1.11="" 1.1.19="" 311="" 4.111..="" 111.31="" 1.1.1.1)="" ...1._(,="" .1.1._u="" 1u1.1="" 1.111113="" 1)="" 1="" ‘11="" 1;="" 11="" 1="">1) 1xx< .1.1u'1="" :111.="" 1.1.11.="" 1.4.11="" 1.4::="" 1.111‘="" 4.1;;="" 41.1.="" 1.111.:="" 119%="" 1.1.1.1.="" 1.1219="" .1112:="" 01.="" .1.{._,,="" 11.11.="" 1="" 1»="" 1.11211="" 4mm="" 11.1.11="" .1.:="" 0="" 1.8="" 3="" 1.9:.1="" .1.113‘="" .11',="" 1.1.11.1="" x1="" i.)="" x"="" 1,1930="" 4111.]="" .1_.="" x.="" k="" 1="" 111.="" .1m_1="" 1.41.="" 1.="" .1._="" .1111.="" mm,="" 21.1111="" .11cs="" 4.1.1.1.="" 1.1:,="" 416‘)!="" .1="" u:="" 2:111.="" 71121.:="" .1.="" as="" 70111="" 71="" k16="" 71x="" r.="" 3="" .-="" .3="" 153="" i166="" 71="" 9-1="" 1="" frequent)="" cha="" ractcristic="" 11.="" 11.1.="" 11.1.11="" 11="" (11111111....="" 11117.="" 11.1.="" auenum:="" 11mg="" 1411="" 1="" 1‘;="" i.="" 1.11="" -o-ch1="" +041:="" +ch1="" 4.015="" sw="" @="" mpxxxsost-em="" jily="" 21113="" rohs="" compliant="" tamma="" reserve="" me="" mm="" 10="" nudity="" its="" pmduas="" in="" order="" 1..="" inprwe="" me...="" without="" prior="" name="">

Products related to this Datasheet

SENSOR CURRENT HALL 50A AC/DC
SENSOR CURRENT HALL 100A AC/DC
SENSOR CURRENT HALL 150A AC/DC
SENSOR CURRENT HALL 200A AC/DC
SENSOR CURRENT HALL 300A AC/DC
SENSOR CURRENT HALL 400A AC/DC