RTC Click Datasheet by MikroElektronika

View All Related Products | Download PDF Datasheet
IIIIIIIINIH IIHI I? NIHIIW m ,i 0‘ urmu mmxmnfivu
1. Introduction
RTC Click is an accessory board in mikroBus
form factor. It features the PCF8583P serial
real-time clock (RTC). It is a low-power, full
binary-coded decimal (BCD) clock/calendar.
Board uses I2C interface for communication
and features a 3V/230mA lithium battery
as a backup power supply which ensures that
timekeeping operation continues even when
the main power supply goes OFF. Board is set
to use 3.3V power supply by default. Solder
PWR SEL SMD jumper to 5V position if used
with 5V systems.
Once you have soldered the headers your
board is ready to be placed into desired
mikroBUS™ socket. Make sure to align the
cut in the lower-right part of the board
with the markings on the silkscreen at the
mikroBUS™ socket. If all the pins are aligned
correctly, push the board all the way
into the socket.
3. Plugging the board in
2 3
2. Soldering the headers
1
4. Board applications
RTC click is ideal for applications which
require real-time clocks, calendars and
programmed alarms. Communication with
the board is done over standard I2C interface.
The Real-Time Clock (RTC) has 24 hour or
12 hour format, it has programmable alarm,
timer, and interrupt function.
Turn the board upward again. Make sure
to align the headers so that they are
perpendicular to the board, then solder the
pins carefully.
Turn the board upside down, so that
bottom side is facing you upwards. Place
shorter parts of the header pins in the
both soldering pad locations.
RTC click
Before using your click board, make sure
to solder the provided 1x8 male headers
to both sides of the board. Two 1x8 male
headers are included with the board in
the package.
click
BOARD
www.mikroe.com
RTC click Manual
ver. 1.00
0 100000 020104
"I. I +3.3) tunsmcxic 13 Mlkfflflelflfflnlka omommms . mm; . Boom
5. RTC click Board Schematics
8. Support
MikroElektronika offers Free Tech Support
(www.mikroe.com/esupport) until the
end of product lifetime, so if something goes
wrong, we are ready and willing to help!
7. Code Examples
.com
Once you have done all the necessary
preparations, it’s time to get your click
board up and running. We have provided
the examples for mikroC, mikroBasic and
mikroPascal compilers on our Libstock
website. Just download them and you are
ready to start.
6. Power supply selection
On-board PWR SEL zero-
ohm resistor (SMD jumper) is
used to determine whether
5V or 3.3V power supply
is used. This resistor is
provided in 3.3V position
by default. In order to use RTC click with
5V development system, it is necessary to
resolder this jumper to 5V position.
D1 BAT43
X1
32.768KHz
INT
AN
RST
CS
SCK
MOSI
MISO
+3.3V
GND
PWM
INT
RX
TX
SCL
SDA
+5V
GND
1
2
3
J1
VCC
+5V+3V3
R2
220
VCC
PWR
SCL
SDA
1
2
3
54
6
7
8
OSCI
OSCO
A0
GND SDA
SCL
INT
VCC
U1
PCF8583P
C3
100nF
C2
22pF
Vrtc Vrtc
R3
4K7
VCC
R4
4K7
R5
4K7
INT
SCL
SDA
C1
100nF
VCC
R1 56
Vrtc
D2 BAT43
BAT1
3V/230mA
MikroElektronika assumes no responsibility or liability for any errors or inaccuracies that may appear in the present document.
Specification and information contained in the present schematic are subject to change at any time without notice. Copyright © 2012 MikroElektronika. All rights reserved.

Products related to this Datasheet

BOARD ACCY RTC CLICK MIKROBUS