SDS Series, 60 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
ACDC
Specification
60 Watts
Single, Dual, Triple & Quad Outputs
Output Voltages from 3.3 V to 48 V
Nonstandard Outputs Available
Industry Standard 3” x 5” Package
Fits 1U Applications
Open Frame, U Channel & Covered Versions
3 Year Warranty
SDS Series
Input
Input Voltage 90-264 VAC (120-370 VDC)
Input Frequency 47-63 Hz
Input Current 1.6 A max at 115 VAC
1.0 A max at 230 VAC
Inrush Current <15 A at 115 VAC, cold start at 25 °C
<30 A at 230 VAC, cold start at 25 °C
Earth Leakage Current <0.30 mA at 115 VAC
<0.75 mA at 240 VAC
Power Factor EN61000-3-2, Class A
Input Protection T2 A/250 VAC internal fuse in line
Output
Output Voltage See table
Output Voltage Trim ±10% on V1 only (see note 4)
Initial Set Accuracy Single output models: ±1%
Multi-output models: ±5%
Minimum Load 10% required on V1 & V2 of multi-output
models to maintain regulation, unit will
start up with no load
Start Up Delay 2 s typical
Hold Up Time 12 ms min at 110 VAC, 100% load
Line Regulation 1% from low line to high line
Load Regulation 7% max all models 3% typical, see table
10% with no load on V1, for multi output
models
Transient Response 4% max deviation, recovery to within
1% in 4 ms for a 50% load change
Ripple & Noise 1% pk-pk typical, 20 MHz bandwidth
Overvoltage Protection 112-132% of nominal output voltage on
V1 only, recycle input to reset
Overload Protection 110-150% of nominal power,
with auto recovery
Short Circuit Protection Trip & restart (hiccup mode),
auto recovery
Temperature • ±0.04%/°C
Coefficient
xppower.com
General
Efficiency 80% typical, 230 VAC full load
Isolation 3000 VAC Input to Output
1500 VAC Input to Ground
500 VDC Output to Ground
Switching Frequency 60 kHz typical
Power Density 3.5 W/In3
Signals Green DC OK LED
MTBF 190 kHrs typical to MIL-HDBK-217F
at 25 °C, GB
Environmental
Operating Temperature 0 °C to +70 °C, derate linearly from 100%
load at +50 °C to 50% load at +70 °C
Cooling • Convection-cooled
Operating Humidity 5-95% RH, non-condensing
Storage Temperature -40 °C to +85 °C
EMC & Safety
Emissions EN55022, level B conducted and radiated
Harmonic Currents EN61000-3-2, Class A
Voltage Flicker • EN61000-3-3
ESD Immunity EN61000-4-2, level 2 contact, level 3 air,
Perf Criteria A
Radiated Immunity EN61000-4-3, level 2, Perf Criteria A
EFT/Burst EN61000-4-4, level 2, Perf Criteria A
Surge EN61000-4-5, installation Class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, level 2, Perf Criteria A
Magnetic Field EN61000-4-8, 1 A/m, Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% 10 ms,
60% 100 ms, 100% 5000 ms
Perf Criteria A, B, B
Safety Approvals EN60950-1, UL60950-1,
CSA60950-1 per cUL
SDSGO +50v/70A +33V/70A +33V/60A +33V/60A +33V/60A +33V/50A +33V/50A +50v/60A +50v/60A +50v/60A +50v/60A +50v/60A +50v/60A +33V/60A +33V/60A +50v/60A +50v/60A +50v/60A +50v/60A +50v/60A 3 075 0 VDC 6 076 0 VDC 6 078 0 VDC 0 0711 0 VDC 11 0713 0 VDC 16 0716 0 VDC 16 0721 0 VDC 21 0727 0 VDC 27 0733 0 VDC 33 0740 0 VDC 40 0750 0 VDC +120w30A +50W50A +120w30A +120w30A +120w30A +50W50A +50W50A +120w30A +120w30A +160w30A +240V/20A +240V/20A +240V/20A +120w30A +120w30A +120w30A +120w30A +120w30A +160w30A +240W18A ISSJUOA 1 1 42 75 +5 +12 42 42 75 45 ,24 42 +12 42 42 42 42 42 45 45 1091A 0076A 78757A 57748A 48739A 6960A 6023A 2619A 1946A 1612A 0w08A 0w08A 0w08A 0w10A 0w10A 0w08A 0w08A 0w08A 0w06A 0w08A 0w08A 0w08A 0w08A 0w08A 0w08A 0w08A 0w08A 0w01A rSOV/USA +50V/DSA rSOV/USA +240V/08A rEAOV/USA rSOV/USA +120V/06A SDSSOU503 SDSSOUSOS SDSSOUSO7 6066011609 6066011612 6066011615 6066011619 6066011624 6066011630 6066011636 6066011646 6066011001 6066011004 6066011T00 6066011T01 6066011T02 6066011T03 6066011T04 6066011T06 6066011T06 6066011T07 6066011T08 6066011T09 6066011T10 6066011000 6066011001 6066011002 6066011003 SDSSUUQOA 6066011005 6066011006 001pu1 1 001pu1 1 111 alum alum REM!" 01111301 2 01111301 1 01pm ommon ommon N/C 001pu1 2 001pu1 1 111 001pu1 3 01111301 2 01111301 1 01pm ommon ommon 01111301 3 01111301 4 01111301 4
21-Jan-11
ACDC
Output Power Output V1(2,3,4) Output V2(2,3,4) Output V3(3) Output V4(3) Model Number(5,6)
63.0 W +5.0 V/7.0 A +12.0 V/3.0 A SDS60UD01
48.1 W +3.3 V/7.0 A +5.0 V/5.0 A SDS60UD04
63.0 W +3.3 V/6.0 A +12.0 V/3.0 A -12.0 V/0.8 A SDS60UT00
63.0 W +3.3 V/6.0 A +12.0 V/3.0 A -5.0 V/0.8 A SDS60UT01
63.0 W +3.3 V/6.0 A +12.0 V/3.0 A +5.0 V/0.8 A SDS60UT02
53.5 W +3.3 V/5.0 A +5.0 V/5.0 A +12.0 V/1.0 A SDS60UT03
53.5 W +3.3 V/5.0 A +5.0 V/5.0 A -12.0 V/1.0 A SDS60UT04
63.0 W +5.0 V/6.0 A +12.0 V/3.0 A -12.0 V/0.8 A SDS60UT05
63.0 W +5.0 V/6.0 A +12.0 V/3.0 A -5.0 V/0.8 A SDS60UT06
63.0 W +5.0 V/6.0 A +15.0 V/3.0 A -15.0 V/0.8 A SDS60UT07
63.0 W +5.0 V/6.0 A +24.0 V/2.0 A -24.0 V/0.5 A SDS60UT08
63.0 W +5.0 V/6.0 A +24.0 V/2.0 A -12.0 V/0.8 A SDS60UT09
63.0 W +5.0 V/6.0 A +24.0 V/2.0 A +12.0 V/0.8 A SDS60UT10
63.0 W +3.3 V/6.0 A +12.0 V/3.0 A -12.0 V/0.8 A -5.0 V/0.8 A SDS60UQ00
63.0 W +3.3 V/6.0 A +12.0 V/3.0 A -12.0 V/0.8 A +5.0 V/0.8 A SDS60UQ01
63.0 W +5.0 V/6.0 A +12.0 V/3.0 A -12.0 V/0.8 A -5.0 V/0.8 A SDS60UQ02
63.0 W +5.0 V/6.0 A +12.0 V/3.0 A -12.0 V/0.8 A +24.0 V/0.8 A SDS60UQ03
63.0 W +5.0 V/6.0 A +12.0 V/3.0 A -12.0 V/0.8 A -24.0 V/0.8 A SDS60UQ04
63.0 W +5.0 V/6.0 A +15.0 V/3.0 A -15.0 V/0.8 A -5.0 V/0.8 A SDS60UQ05
59.3 W +5.0 V/6.0 A +24.0 V/1.8 A -15.0 V/0.1 A +12.0 V/0.8 A SDS60UQ06
0.16 (4.0) DIA MOUNTING HOLE (4PL.)
AC
INPUT
P1
P2
DC
OUTPUT
L
1
6
7(multi output only)
8
ADJ
DC OK
LED
N
G
2.55 (64.8)
4.56 (115.8)
5.00 (127.0)
3.00 (76.2)
0.22 (5.6)
0.22 (5.6)
1.20 (30.5)
0.12 (3.0)
max
SDS60
Mechanical Details
PIN CONNECTIONS
Pin Single Output Dual Output Triple Output Quad Output
1 Output 1 Output 2 Output 2 Output 2
2 Output 1 Output 1 Output 1 Output 1
3 Output 1 Output 1 Output 1 Output 1
4 Return Common Common Common
5 Return Common Common Common
6 Return N/C Output 3 Output 3
7 Output 4
8 Output 4
Models and Ratings
Notes
Notes
1. If an output voltage within the factory-set voltage range is required, a model
number will be allocated at the time of order.
2. 10% minimum load required on V1 & V2 of multi-output units to maintain
regulation of ±5%. Regulation increases to ±10% with no load.
3. Other output combinations are available - contact sales for more information.
4. On multi-output units V2 tracks V1, if V1 is adjusted by 5%, V2 changes by 5%.
5. For optional U-bracket, add suffix ‘B’ to model number.
6. For optional 2 pin AC input, contact sales for details.
7. To receive unit with cover fitted, add suffix ‘-C’ to model number.
1. All dimensions are in inches (mm)
2. Weight: 0.52 lbs (240 g) approx
3. Tolerance: ±0.02 (0.5)
4. Input connector mates with Molex housing 09-50-3051 and Molex 2878 series crimp terminal.
5. Output connector mates with Molex housing 09-50-3061 or 9-50-3081 and
Molex 2878 series crimp terminal.
6. For optional cover kit order part number SDS60 COVER KIT, to receive unit with cover
fitted add suffix ‘-C’ to model number. Cover size: 5.46 x 3.55 x 1.55 (140 x 91 x 39.7mm).
7. For mating connectors and cable harness order part numbers:
SDS60 CON KIT - Single, dual and triple output models
SDS60Q CON KIT - Quad output models
SDS60 LOOM KIT - Single output models cable harness
SDS60DT LOOM KT - Dual and triple output models cable harness
SDS60Q LOOM KIT - Quad output models cable harness
Output Power Output Voltage Output Current Factory-Set
Voltage Range(1) Current Range Total Regulation Model Number(5,6)
50 W 3.3 V 15.1 A 3.0-5.0 VDC 16.6-10.0 A 5% SDS60US03
55 W 5.0 V 11.0 A 5.0-6.0 VDC 11.0-9.1 A 5% SDS60US05
60 W 7.0 V 8.6 A 6.0-8.0 VDC 10.0-7.5 A 4% SDS60US07
63 W 9.0 V 7.0 A 8.0-11.0 VDC 7.8-5.7 A 3% SDS60US09
63 W 12.0 V 5.2 A 11.0-13.0 VDC 5.7-4.8 A 3% SDS60US12
63 W 15.0 V 4.2 A 13.0-16.0 VDC 4.8-3.9 A 3% SDS60US15
63 W 19.0 V 3.3 A 16.0-21.0 VDC 3.9-3.0 A 3% SDS60US19
63 W 24.0 V 2.6 A 21.0-27.0 VDC 3.0-2.3 A 2% SDS60US24
63 W 30.0 V 2.1 A 27.0-33.0 VDC 2.3-1.9 A 2% SDS60US30
63 W 36.0 V 1.7 A 33.0-40.0 VDC 1.9-1.5 A 2% SDS60US36
63 W 48.0 V 1.3 A 40.0-50.0 VDC 1.5-1.2 A 2% SDS60US48

Products related to this Datasheet

AC/DC CONVERTER 24V 60W
AC/DC CONVERTER 5V +/-12V 60W
AC/DC CONVERTER 3.3V 5V 12V 60W
AC/DC CONVERTER 5V +/-15V 60W
AC/DC CONVERTER 12V 60W
AC/DC CNVRTR 3.3V +/-12V 5V 60W
AC/DC CNVRTR 5V +/-12V -5V 60W
AC/DC CNVRTR 5V +/-12V 24V 60W
AC/DC CONVERTER 3.3V 60W
AC/DC CONVERTER 5V 60W
AC/DC CONVERTER 9V 60W
AC/DC CONVERTER 15V 60W
AC/DC CONVERTER 19V 60W
AC/DC CONVERTER 36V 60W
AC/DC CONVERTER 48V 60W
AC/DC CONVERTER 3.3V +/-12V 60W
AC/DC CONVERTER 5V +/-12V 60W
AC/DC CONVERTER 5V +/-24V 60W
AC/DC CONVERTER 5V 24V -12V 60W
AC/DC CONVERTER 5V 24V 12V 60W
AC/DC CNVRTR 5V 15V 15V -5V 60W
CONN KIT FOR SDS POWER SUPP
COVER FOR SDS SERIES POWER SUPP
WIRE HARNESS FOR SDS SER PWR SUP
WIRE HARNESS FOR SDS SER PWR SUP
CONN KIT FOR SDS POWER SUPP
WIRE HARNESS FOR SDS SER PWR SUP
AC/DC CONVERTER 5V 12V 63W
AC/DC CONVERTER 24V 63W
AC/DC CONVERTER 5V +/-15V 63W