ECM Series, 40-100 W - Long Datasheet by XP Power

View All Related Products | Download PDF Datasheet
Approved for Class I and Class II applications, the ECM range of single and multiple output AC-DC, 40-60 W power supplies
from XP feature the world's smallest footprint for units of these ratings. Both are just 2" x 4" (50.8 mm x 101.6 mm) and 1.2"
(30.48 mm) high. Furthermore, these high-density power supplies meet EN55022 Level B conducted emissions with maximum
leakage currents of 100 µA at 115 VAC or 200 µA at 230 VAC. As a result, these switchers are equally suitable for industrial, IT
and medical applications, with no price premium for meeting medical requirements.
The ECM40-60 series have single output versions from 5 V to 48 VDC, adjustable by ±10%, and dual and triple output
versions covering combinations of 3.3 V, 5 V, 12 V, 15 V and 24 V. They are dual-fused for compliance with IEC60601-1 and
efficiency is 80-85%, depending upon the model, so minimal excess heat is generated.
The power supplies deliver full power between 0 °C and +50 °C and will operate at up to +70 °C with derating and only 5
CFM of cooling. Comprehensive overvoltage, overload and short circuit protection is built in. Covers, looms and connector kits
are available.
ECM40-60
40 & 60 Watt Models
Small Size 2.0”x 4.0”x 1.2”
Low Leakage Current
Industrial & Medical Approvals
Full Load Available Convection Cooled
Wide Operating Temperature 0 °C to +70 °C
Level B Conducted Emissions
EN61000 Compliant
Universal AC Input 90-264 VAC
Input Frequency 47-63 & 440 Hz
Single & Multiple Outputs
Cover Kits Available
Mating Connector & Loom Kits Available
xppower.com
2
General Specifications
Input Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating 90 264 VAC 120-370 VDC
Input Frequency 47 50/60 63 Hz 400 Hz operation available
Input Current - No load 41 mA 230 VAC
Input Current - Full load 1.38 A 90 VAC
Inrush Current 40 A Cold start at 230 VAC
Power Factor 0.62 230 VAC
Earth Leakage Current 290 µA 264 VAC
Input Protection T3.15 A/ 250 V internal fuse in line & neutral
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency
70 %
(at 230 VAC
full load)
3.3 & 5 V single output versions
80 All other single output versions
75 Dual output versions
Isolation Voltage
4000
VAC
Input to output
1500 Input to ground
500 Output to ground
Switching Frequency 70 kHz Fixed
Power Density 6.25 W/In3For 60 W version
Weight 0.33 (150) lbs (g)
MTBF 600 kHrs Mil HDBK 217F
Output Characteristics
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 5.0 48.0 VDC See modules table
Initial Set Accuracy V1: ±1, V2& V3: ±5 %
Output Voltage Trim ±10 %V
1(V2will track V1by the same %)
Minimum load V1: 0.5, V2: 0.1 A Not required on single output models
Start Up Delay 1.5 s 90 VAC
Start Up Rise Time 10 ms
Hold Up Time 16 75 ms 115-230 VAC input
Drift ±0.2 %
Line Regulation ±0.5 % 90-264 VAC
Load Regulation ±1.0 % Single output
V1: ±3, V2& V3: ±5 % Dual output
Transient Response 4%
Output voltage recovers to within 1% in less
than 500 µs for 50% load change.
Ripple & Noise 1 %pk-pk 20 MHz bandwidth
Overvoltage Protection 115 135 VDC Recycle input to reset
Overload Protection 110 170 % Imax Auto-recovery
Short Circuit Protection Trip & restart (hiccup mode)
Temperature Coefficient 0.05 %/ºC
All specifications are at nominal input, full resistance load at 25°C unless otherwise stated.
xppower.com
3
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -0 +70 ºC See derating curves
Storage Temperature -40 +85 ºC
Cooling 0 CFM Convection-cooled
Operating Humidity 95 % RH Non- condensing
Operating Altitude 3000 m
Shock 30 Gpk Half sine 6 axis
Vibration 2G5-500 Hz 3 axis
Electromagnetic Compatibility & Immunity
Standard Test Level Criteria Notes & Conditions
Emissions
EN55022 Class B Conducted
EN55022 Class A Radiated
EN60601-1-2 Class B Conducted
Harmonic Currents EN61000-3-2
Voltage Flicker EN61000-3-3
ESD Immunity EN61000-4-2 level 2, performance criteria A
Radiated Immunity EN61000-4-3 10 V/m, performance criteria A
EFT/Burst EN61000-4-4 level 2, performance criteria A
Surge EN61000-4-5 level 3, performance criteria A
Conducted Immunity EN61000-4-6 10 Vrms, performance criteria A
Dips & Interruptions EN61000-4-11
70% UT : performance criteria A For 10 ms, 100% load
40% UT : performance criteria B For 100 ms, 100% load
0% UT : performance criteria B For 5000 ms, 100% load
Dips & Interruptions EN61000-4-11
(Medical)
70% Ut, performance criteria A For 500 ms, Medical, 100% load
40% Ut, performance criteria A For 100 ms, Medical, 60% load
0% Ut, performance criteria A For 10 ms, Medical, 100% load
0% Ut, performance criteria B For 5000 ms, Medical, 100% load
Safety Approvals
Safety Agency Safety Standard Category
CB Report Certificate # US/12606 & 12607/UL IEC60950-1:2005 Ed 2 Information Technology
UL UL File #E139109-A62-UL UL60950-1 (2007), CSA 22.2 No.60950-1-07 Ed 2 Information Technology
TUV TUV Certificate # B08 07 57396 052 & B09 03 57396 058, EN60950-1:2004 Information Technology
CE LVD
Safety Agency Safety Standard Category
CB Report Certificate #US/18293 & 18269/UL, IEC60601-1 Ed 3 Including Risk Management Medical
UL UL File # E146893, ANSI/AAMI ES 60601-1:2005 & CSA C22.2 No. 60601-1:08 Medical
TUV TUV Certificate # B12 01 57396 125, EN60601-1:2006 Medical
Equipment Protection
Class Safety Standard Notes & Conditions
Class I & Class II IEC60950-1:2005 Ed 2 & IEC60601-1 Ed 3 See safety agency conditions of
acceptability for details
Means of Protection Category
Primary to Secondary 1 x MOPP (Means of Patient Protection) Contact Sales for 2 x MOPP IEC60601-1 Ed 3
Primary to Earth 1 x MOPP (Means of Patient Protection)
0.0A/6.0A 0.0A/5.7A 0.0A/4.4A 0.0A/3.5A 0.0A/2.7A 0.0A/2.2A 0.0A/1.7A 0.0A/1.2A 0.0A/0.9A 0.5A/6.0A 0.5A/6.0A 0.5A/6.0A 0.5A/6.0A 0.5A/6.0A 0.5A/6.0A 0.5A/6.0A 0.0 A / 12.00 A 0.0 A / 3.60 A 0.0 A / 6.70 A 0.0 A / 5.00 A 0.0 A / 4.00 A 0.0 A / 3.30 A 0.0 A / 3.00 A 0.0 A / 2.50 A 0.0 A / 2.14 A 0.0 A/ 1.50 A 0.0 A/ 1.25 A 0.5 A / 6.00 A 0.5 A / 6.00 A 0.5 A / 6.00 A 0.5 A / 6.00 A 0.5 A / 6.00 A 0.5 A / 6.00 A 0.5 A / 6.00 A 0.1A/2.0A 0.1A/1.5A 0.1A/2.0A 0.1 A/1.0A 0.1A/1.5A 0.1A/1.5A 0.1A/1.5A 0.1A/3.0A 0.1A/2.5A 0.1A/3.0A 0.1A/1.5A 0.1A/2.5A 0.1A/1.5A 0.1A/1.5A 0.0A/0.5 A 0.0A/0.5 A 0.0A/0.5 A 0.0A/0.5 A 0.0A/0.5 A 0.0A/0.5A 0.0A/0.5A 0.0A/0.5A 0.0A/0.5A 0.0A/0.5A ECMADUSDS ECMADUSW ECMADUSDQ ECMADUS! 2 ECMADUS! 5 ECMADUS! B ECM40U824 ECMADUSBE ECMADUS4E ECMADUD21 ECMADUDZZ ECMADUTB! ECMADUTBZ ECMADUTBB ECMADUTCM ECMADUTBS ECMSDUSDS ECMSDUSD7 ECMSDUSDB ECMSDUS! 2 ECMSDUS! 5 ECMSDUS! B ECMSDUSZD ECMSDUSM ECMSDUSZB ECMSDUSBB ECMSDUS4B ECMSDUD21 ECMSDUDZZ ECMSDUTB! ECMSDUTBZ ECMSDUTBB ECMSDUTCM ECMSDUTBS
Models & Ratings
xppower.com
4
Max
Power
Outputs Model
Number
V1 Imin/Imax(3) V2 Imin/Imax V3 Imin/Imax
40 W
5.0 V 0.0 A / 8.0 A ECM40US05*
7.0 V 0.0 A / 5.7 A ECM40US07
9.0 V 0.0 A / 4.4 A ECM40US09*
12.0 V 0.0 A / 3.5 A ECM40US12*
15.0 V 0.0 A / 2.7 A ECM40US15*
18.0 V 0.0 A / 2.2 A ECM40US18
24.0 V 0.0 A / 1.7 A ECM40US24*
33.0 V 0.0 A / 1.2 A ECM40US33
48.0 V 0.0 A / 0.9 A ECM40US48†*
+5.0 V 0.5 A / 6.0 A +12.0 V 0.1 A / 2.0 A ECM40UD21
+5.0 V 0.5 A / 6.0 A +15.0 V 0.1 A / 1.5 A ECM40UD22
+5.0 V 0.5 A / 6.0 A +12.0 V 0.1 A / 2.0 A -12.0 V 0.0 A / 0.5 A ECM40UT31*
+5.0 V 0.5 A / 6.0 A +24.0 V 0.1 A / 1.0 A -12.0 V 0.0 A / 0.5 A ECM40UT32
+5.0 V 0.5 A / 6.0 A +15.0 V 0.1 A / 1.5 A -15.0 V 0.0 A / 0.5 A ECM40UT33†*
+3.3 V 0.5 A / 6.0 A +5.0 V 0.1 A / 1.5 A +12.0 V 0.0 A / 0.5 A ECM40UT34†*
+5.0 V 0.5 A / 6.0 A +3.3 V 0.1 A / 1.5 A +12.0 V 0.0 A / 0.5 A ECM40UT35
Notes
1. V2 will track a change in V1 by the same percentage change in voltage as V1 is trimmed.
2. To receive unit with cover fitted, add suffix ‘-C’ to model number. For Class I operation only.
3. A 120% peak load can be taken for up to 100 ms with a 25% duty cycle. Average load not to exceed maximum power rating.
Available from Farnell InOne. * Available from Newark InOne.
Max
Power
Outputs Model
Number
V1 Imin/Imax(3) V2 Imin/Imax V3 Imin/Imax
60 W 5.0 V 0.0 A / 12.00 A ECM60US05*
7.0 V 0.0 A / 8.60 A ECM60US07
9.0 V 0.0 A / 6.70 A ECM60US09*
12.0 V 0.0 A / 5.00 A ECM60US12†*
15.0 V 0.0 A / 4.00 A ECM60US15†*
18.0 V 0.0 A / 3.30 A ECM60US18
20.0 V 0.0 A / 3.00 A ECM60US20
24.0 V 0.0 A / 2.50 A ECM60US24†*
28.0 V 0.0 A / 2.14 A ECM60US28
33.0 V 0.0 A / 1.80 A ECM60US33
48.0 V 0.0 A / 1.25 A ECM60US48†*
+5.0 V 0.5 A / 8.00 A +12.0 V 0.1 A / 3.0 A ECM60UD21
+5.0 V 0.5 A / 8.00 A +15.0 V 0.1 A / 2.5 A ECM60UD22
+5.0 V 0.5 A / 8.00 A +12.0 V 0.1 A / 3.0 A -12.0 V 0.0 A / 0.5 A ECM60UT31†*
+5.0 V 0.5 A / 8.00 A +24.0 V 0.1 A / 1.5 A -12.0 V 0.0 A / 0.5 A ECM60UT32
+5.0 V 0.5 A / 8.00 A +15.0 V 0.1 A / 2.5 A -15.0 V 0.0 A / 0.5 A ECM60UT33†*
+3.3 V 0.5 A / 8.00 A +5.0 V 0.1 A / 1.5 A +12.0 V 0.0 A / 0.5 A ECM60UT34†*
+5.0 V 0.5 A / 8.00 A +3.3 V 0.1 A / 1.5 A +12.0 V 0.0 A / 0.5 A ECM60UT35
Ammem Temp we] Ammem Temp we] 0mm F‘awer 'Ibkmfifl SOIESIS 52 Mr @ 0.000 VD( 24‘ (IIZ 50 mA M Sills (IH 155““?
xppower.com
5
Transient Response
Thermal Derating Curves
20
10 30 40 50 60 70 80
0 %
50%
100%
Output Power
Ambient Temp (°C)
0
75%
25%
20
10 30 40 50 60 70 80
0 %
50%
100%
Output Power
Ambient Temp (°C)
0
75%
25%
Note: Derate by 10% if cover is fitted
All ECM40 models convection-cooled All ECM40 models with 5 CFM
20
10 30 40 50 60 70 80
0 %
75%
Output Power
Ambient Temp (°C)
0
100%
25%
50%
2010 30 40 50 60 70 80
0 %
50%
100%
Output Power
Ambient Temp (°C)
0
75%
25%
Note: Derate by 10% if cover is fitted
All ECM60 models convection-cooled All ECM60 models with 5 CFM
ECM60US24 25% load change
150 200 150 300 I00 15D 1m) 25!! EDD InputvohzaeVAC Input voltzuevlc cummw cumww
xppower.com
6
Efficiency Versus Input Voltage
ECM60US24 with 60 W load ECM60UT33 with 50 W load
Efficiency Versus Output Load
ECM60US24 at 230 VAC input ECM60UT33 at 230 VAC input
fikmfl xiv-9|: sen 2.5kS/s El 0.000 vo< kafl="" 5="" i:="" seq="" 2.5ksis="" el="" 0.000="" voc="" a="" 353...;="" ass-us="" el”...="" 1»="" (hi="" zuu="" v="" v="" mum-us="" (in="" 124="" v="" 124="" v="" 112mm="" single="" sell="" 9615="" l="" m="" 0.000="" m="" v="" .="" r="" .;="" _="" x="" suns="" m="" v="" e="" o="" s="" .,="" .="" ‘-="" ,l\="" v|="" 1.="" |=""> -I | V *J 'l l | 3 Fr”— . (In zuv 2 av M sun-sch“ 2|.sv Cumflt A
xppower.com
7
Start Up Delay
ECM60US24 with 60 W load
ECM60US24 with 60 W load at 230 VAC
ECM60UT33 with 60 W load
Hold Up Tme
Overload Characteristics
ECM60US24. When current reaches 5.4 A, output
goes into trip and restart (hiccup) mode
12km“ 5mg]; 1 a a “f; 33 Alum] WK 1 . 192m 72303“ m rk -Pk saw-v m rkirk s4mv (n rkirk s4mv Snmv mm 'I'bk ma! my: n sup; (n ., 699‘ “f; E o g @ l | l l I l sumv My » . M says (In zuumv .000 VI“ 1 szus 43“” (n I Pk —Pk ssmv tn rk -Pk samv cu I rk —rk ssmv zunmv fikmfifismfu gs “i" r33 n . ._ .I ' 1 a I e l . | | J | I WW I | l | I Snmv mm M SD”; (In 5 .mm mu 1 szus 7230!“ m rk —rk ssmv :u I Pk irk zsmv (n I H: irk :smv 2-1an 123: 3 El mum] voc 1 szus ~23”; (n Pk -Pk 34mv m rk rrk :4mv ---§ (n I rk irk 34mV snmv NW » . M Sousa-1 znnmv
xppower.com
8
Ripple & Noise
ECM60US24 with 60 W load
Noise measured is 64 mV pk-pk
ECM60UT33 output 1 with 30 W load.
Noise measured is 36 mV pk-pk
ECM60UT33 output 2 with 15 W load.
Noise measured is 68 mV pk-pk
ECM60UT33 output 3 with 7 W load.
Noise measured is 34 mV pk-pk
PMMaflflflPLUS Nanzeunfifl24 ,15 1 Dale 08/09/01 Time 1458 In dBuv an Limi| m 022w-b Link :02 0225“: Daledul Peak ecmlsnus24 25v @ lull loadIZ 5A] s/n 55710227 FMMBEIEIEIPLIJS Name ecmsmaa 15 m” H W“ Mlllhllll Dale‘ nuns/m rime- 10:45 In as uv 120 ml) an 60 an Izn Inn en l. 5 WW. ll 4n lenm u22qp-b lenuz U223v-b EEMEwTaa s/N SSETEI ulz FULL LDADNI swam v2 l5v@2A) D Bkaclul, Peak
xppower.com
9
Conducted Noise
ECM60US24 at full load
ECM60UT33 at full load
Pm 1 Line Pm 2 Neutra‘ SMD component hagm J L
xppower.com
10
Mechanical Details - Single Output Models
Thermal Considerations
4X ø0.156 (3.96) mounting holes
ø0.312 (7.92) clearance top and bottom SMD component height
V Adj.
1.20
(30.5)
0.14 (3.5)
4.00 (101.6)
2.00
(50.8)
1.75
(44.45)
3.75 (95.25)
6
1
2
1J2
J1
T1
C4
L1
CR2
0.25 x 0.32 faston ground tab
Weight: approx. 0.33 lb (150g)
Output Connector J2
Pin Single
1 +V1
2 +V1
3 RTN
4 RTN
5 N.C.
6 N.C.
Component Maximum Temperature
L1 110 °C
T1 110 °C
CR2 120 °C
C4 95 °C
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Cable harnesses with 300mm wire available.
For single output models, order part number ECM40/60S LOOM.
For multi-output models, order part number ECM40/60DT LOOM .
3. Mating connector kit available. Order part number ECM40/60 CONKIT.
4. Covers available. Order part number ECM40/60 COVER. Cover dimensions are 4.49 x 2.52 x 1.52 (114 x 64 x 38.5)
5. All accessories available from Farnell InOne.
In put Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with Molex housing 43061-0003
and Molex series 5194 crimp terminals.
Ground (0.25 faston) tab standard.
To ensure correct and safe operation of the PSU, the temperature of the components listed in the table below must not be exceeded. See
mechanical details for component locations.
J2 mates with Molex housing 43061-0006
& Molex series 5194 crimp terminals.
”gm; x94 WWW 1]? 3% Pm 1 Line Pm 2 Neutra‘
11
xppower.com
Mechanical Details - Single Output Models (3 x 5)
Thermal Considerations
Weight: approx. 0.4 lb (180 g)
Output Connector J2
Pin Single
1 +V1
2 +V1
3 RTN
4 RTN
5 N.C.
6 N.C.
Component Maximum Temperature
L1 110 °C
T1 110 °C
CR2 120 °C
C4 95 °C
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Cable harnesses with 300mm wire available.
For single output models, order part number ECM40/60S LOOM.
For multi-output models, order part number ECM40/60DT LOOM .
3. Mating connector kit available. Order part number ECM40/60 CONKIT.
4. Covers available. Order part number ECM40/60 COVER. Cover dimensions are 4.49 x 2.52 x 1.52 (114 x 64 x 38.5)
5. All accessories available from Farnell InOne.
In put Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with Molex housing 43061-0003
and Molex series 5194 crimp terminals.
Ground (0.25 faston) tab standard.
To ensure correct and safe operation of the PSU, the temperature of the components listed in the table below must not be exceeded. See
mechanical details for component locations.
J2 mates with Molex housing 43061-0006
& Molex series 5194 crimp terminals.
4 x ø0.156 (3.96) Mounting Holes
ø0.312 (7.92) Clearance Top & Bottom
0.25 (6.35) Faston Ground Tab, Optional
5
J1
J2
4.55 (115.57
5.00 (127.0)
2.55 (64.7)
3.00 (76.2)
0.14 (3.6), SMD Component Height
1.20 (30.5)
0.22 (5.71)
0.22 (5.71)
NL
61
P1
120 Pm 1 Line Pm 2 Neutra‘
xppower.com
12
Mechanical Details - Multi Output Models
Thermal Considerations
Weight: approx. 0.33 lb (150g)
Output Connector J2
Pin Single
1 +V1
2 +V1
3 RTN
4 RTN
5 -V3
6 +V2
Component Maximum Temperature
L1 110 °C
T1 110 °C
CR2 120 °C
C4 95 °C
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Cable harnesses with 300mm wire available.
For single output models, order part number ECM40/60S LOOM.
For multi-output models, order part number ECM40/60DT LOOM .
3. Mating connector kit available. Order part number ECM40/60 CONKIT.
4. Covers available. Order part number ECM40/60 COVER. Cover dimensions are 4.49 x 2.52 x 1.52 (114 x 64 x 38.5)
5. All accessories available from Farnell InOne.
In put Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with Molex housing 43061-0003
and Molex series 5194 crimp terminals.
Ground (0.25 faston) tab standard.
To ensure correct and safe operation of the PSU, the temperature of the components listed in the table below must not be exceeded. See
mechanical details for component locations.
J2 mates with Molex housing 43061-0006
& Molex series 5194 crimp terminals.
21 March 17
ECM100 Series
100 Watt Models
Small Size 2.5” x 4.5” x 1.2”
Low Leakage Current
Industrial & Medical Approvals
Convection & Force Cooled Ratings
Wide Operating Temperature 0 °C to +70 °C
Level B Conducted Emissions
EN61000 Compliant
Universal AC Input 90-264 VAC
Input Frequency 47-63 & 440 Hz
Cover Kits Available
Mating Connector & Cable Harness Kits Available
Approved for Class I and Class II applications, the ECM100 range of single output AC-DC, 100 W power supplies from XP feature the
world's smallest footprint for units of these ratings. Size is just 2.5" x 4.5" (63.5 mm x 114.3 mm) and 1.2" (30.48 mm) high.
Furthermore, these high-density power supplies meet EN55022 Level B conducted emissions with maximum leakage currents of
125 µA at 115 VAC or 210 µA at 230 VAC. As a result, these switchers are equally suitable for industrial, IT and medical applications,
with no price premium for meeting medical requirements.
The ECM100 series have single output versions from 3.3 V to 48 VDC, adjustable by ±10%. They are dual-fused for compliance with
IEC60601-1 and efficiency is 80-85%, depending upon the model, so minimal excess heat is generated.
The power supplies deliver full power between 0 °C and +50 °C and will operate at up to +70 °C with derating and only 5 CFM
of cooling. Comprehensive overvoltage, overload and short circuit protection is built in. Covers, cable harnesses and connector kits
are available.
xppower.com
2
Input Characteristics
Charactristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating 90 264 VAC 120-370 VDC
Input Frequency 47 50/60 63 Hz 400 Hz operation available
Power Factor 0.62 230 VAC
Input Current - No Load 40 mA 230 VAC
Input Current - Full Load 0.9 A 230 VAC
Inrush Current 40 A 230 VAC cold start
Earth Leakage Current 125/210 µA 115/230 VAC
Input Protection T3.15 A/250 V internal fuse in both line and neutral
Output Characteristics
Charactristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3.3 48.0 VDC See Models and Ratings Table
Initial Set Accuracy V1: ±1. V2,V3& V4: ±5 %
Output Voltage Adjustment ±5 %3.3 & 5 V versions
±10 All other versions
Minimum Load A See model tables
Start Up Delay 1.5 s 90 VAC
Start Up Rise Time 50 ms
Hold Up Time 16 75 ms 115-230 VAC input
Drift ±0.2 %
Line Regulation ±0.5 % 90-264 VAC
Load Regulation ±1 %Single output versions
V1 & V2: ±1. V3& V4: ±5 Multi output versions
Transient Response 4%
Recovery to within 1% in less than 500 µs
for a 25% load change
Ripple & Noise 1 %pk-pk 20 MHz bandwidth
Overvoltage Protection 115 135 %V
1 only. Recycle input to reset
Overload Protection 110 170 % Primary power limit, auto-recovery
Short Circuit Protection Trip & restart (Hiccup mode)
Temperature Coefficient 0.05 %/˚C
General Specifications
Characteristic Minimum Typical Maximum Units Notes & Conditions
Reliability and Service Life
Isolation
Input to Output Test Voltage 4000 VAC Test duration: 1 min
Input to Ground Test Voltage 1500 VAC Test duration: 1 min
Output to Ground Test Voltage 500 VAC Test duration: 1 min
Other Specifications
Efficiency 80-85 % See Efficiency Graphs
Switching Frequency 70 kHz Fixed
Weight 0.4 (180) lb (g)
Power Density 7.40 W/In3
MTBF 600 kHrs MIL HDBK 217F
Phenomenon Standard Task Level Criteria Notes & Conditions
xppower.com
3
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature 0 +70 ˚C See derating curves
Storage Temperature -40 +85 ˚C
Cooling 5 CFM For full power operation
Humidity 95 %RH Non-condensing
Operating Altitude 3000 m
Shock 30 G peak Half sine 6 axis
Vibration 2 G rms 5 Hz to 500 Hz, 3 axis
Electromagnetic Compatibility - Emissions
Electromagnetic Compatibility - Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 3A
EFT EN61000-4-4 3A
Radiated Field EN61000-4-3 10 V/m A
Surges EN61000-4-5 3A
Conducted EN61000-4-6 10 Vrms A
Dips and Interruptions EN61000-4-11
(Medical)
70% Ut A For 500 ms, Medical, 100% load
40% Ut A For 100 ms, Medical, 60% load
0% Ut A For 10 ms, Medical, 100% load
0% Ut B For 5000 ms, Medical, 100% load
Dips and Interruptions EN61000-4-11
70% Ut A For 10 ms, 100% load
40% Ut B For 100 ms, 100% load
<5% Ut B For 5000 ms, 100% load
Phenomenon Standard Test Level Criteria Notes & Conditions
Conducted EN55022/11 Class B
Voltage Flicker EN61000-3-3
Harmonic Currents EN61000-3-2 Class A
Safety Agency Approvals
Safety Agency Safety Standard Category
CB Report UL IEC60950-1:2005 Ed 2 Information Technology
UL UL File #E139109 UL60950-1 (2007), CSA 22.2 No.60950-1-07 Ed 2 Information Technology
TUV TUV EN60950-1:2004 Information Technology
CE LVD
Safety Agency Safety Standard Category
CB Report UL, IEC60601-1 Ed 3 Including Risk Management Medical
UL UL File # E146893, ANSI/AAMI ES 60601-1:2005 & CSA C22.2 No. 60601-1:08 Medical
TUV EN60601-1:2006 Medical
Equipment Protection Class Safety Standard Notes & Conditions
Class I & Class II IEC60950-1:2005 Ed 2 & IEC60601-1 Ed 2
See safety agency
conditions of acceptability
for details
Means of Protection Category
Primary to Secondary
(ECM100USxx Models) 2 x MOPP (Means of Patient Protection)
IEC60601-1 Ed 3
Primary to Secondary
(ECM100UMxx Models) 1 x MOPP (Means of Patient Protection) Contact Sales for 2 x MOPP
Primary to Earth 1 x MOPP (Means of Patient Protection)
++++++++++
All ECM100 single output models convection cooled
xppower.com
4
Models and Ratings
Derating Curves
2010 30 40 50 60 70 80
0
60
100
Output Power (W)
Ambient Temp (°C)
0
80
20
40
A
D
C
A
B
C
D
BUS24-48
US12-18
US05
US03
Output
Voltage
Output Current
Minimum
Output Current Maximum Ripple & Noise Model
Number
Convection cooled 5 CFM
3.3 V 0.0 A 15.0 A 20.0 A 50 mV ECM100US03
5.0 V 0.0 A 15.0 A 20.0 A 50 mV ECM100US05
7.0 V 0.0 A 11.4 A 14.3 A 70 mV ECM100US07
9.0 V 0.0 A 8.8 A 11.1 A 90 mV ECM100US09
12.0 V 0.0 A 7.5 A 8.3 A 120 mV ECM100US12
15.0 V 0.0 A 6.0 A 6.6 A 150 mV ECM100US15
18.0 V 0.0 A 5.0 A 5.5 A 180 mV ECM100US18
24.0 V 0.0 A 4.1 A 4.1 A 240 mV ECM100US24
28.0 V 0.0 A 3.6 A 3.6 A 280 mV ECM100US28
33.0 V 0.0 A 3.0 A 3.0 A 330 mV ECM100US33
48.0 V 0.0 A 2.1 A 2.1 A 480 mV ECM100US48
Notes
Multi Output Models
Single Output Models
1. To receive unit with cover fitted, add suffix ‘-C’ to model number. 2.Output 3 available with opposite polarity for OEM  quantities.
Power Max
Convection
Power Max
5 CFM Output 1 Imin/Imax Output 2 Imin/Imax Output 3 Imin/Imax Output 4 Imin/Imax Model
Number
80 W 100 W +5.0 V 0.0 A/12 A +12.0 V 0.00 A / 3.0 A ECM100UD21
80 W 100 W +5.0 V 0.0 A/12 A +15.0 V 0.00 A / 3.0 A ECM100UD22
75 W 100 W +5.0 V 0.5 A/10 A +12.0 V 0.00 A / 3.0 A -12.0 V 0.0 A / 0.8 A ECM100UT31
80 W 100 W +5.0 V 0.5 A/10 A +24.0 V 0.00 A / 2.0 A -12.0 V 0.0 A / 0.8 A ECM100UT32
80 W 100 W +5.0 V 0.5 A/10 A +15.0 V 0.00 A / 3.0 A -15.0 V 0.0 A / 0.8 A ECM100UT33
65 W 100 W +3.3 V 0.5 A/10 A +5.0 V 0.00 A / 5.0 A +12.0 V 0.0 A / 0.8 A ECM100UT34
70 W 100 W +5.0 V 0.5 A/10 A +3.3 V 0.00 A / 5.0 A +12.0 V 0.0 A / 0.8 A ECM100UT35
80 W 100 W +5.0 V 0.5 A/10 A +12.0 V 0.00 A / 3.0 A -5.0 V 0.0 A / 0.8 A ECM100UT36
70 W 100 W +5.0 V 0.5 A/10 A +15.0 V 0.00 A / 3.0 A -5.0 V 0.0 A / 0.8 A ECM100UT37
65 W 100 W +5.0 V 0.5 A/10 A +3.3 V 0.10 A / 5.0 A +12.0 V 0.0 A / 0.8 A -12.0 V 0.0 A / 0.5 A ECM100UQ41
60 W 100 W +3.3 V 0.5 A/10 A +5.0 V 0.10 A / 5.0 A +12.0 V 0.0 A / 0.8 A -12.0 V 0.0 A / 0.5 A ECM100UQ42
80 W 100 W +5.0 V 0.5 A/10 A +24.0 V 0.10 A / 2.0 A +12.0 V 0.0 A / 0.8 A -12.0 V 0.0 A / 0.5 A ECM100UQ43
80 W 100 W +5.0 V 0.5 A/10 A +24.0 V 0.10 A / 2.0 A +15.0 V 0.0 A / 0.8 A -15.0 V 0.0 A / 0.5 A ECM100UQ44
80 W 100 W +5.0 V 0.5 A/10 A +12.0 V 0.10 A / 3.0 A -12.0 V 0.0 A / 0.8 A -5.0 V 0.0 A / 0.5 A ECM100UQ45
80 W 100 W +5.0 V 0.5 A/10 A +15.0 V 0.10 A / 3.0 A -15.0 V 0.0 A / 0.8 A -5.0 V 0.0 A / 0.5 A ECM100UQ46
All ECM100 models with 5 CFM
2010 30 40 50 60 70 80
0%
50%
100%
Output Power
Ambient Temp (°C)
0
75%
25%
Note:
1. Derate by 10% if cover is fitted.
2. For multi output convection-
cooled operation above 50 °C
derate linearly to 50% at 70 °C.
1mm sotlm ‘ 53 Mr [3'] 0.000 m H 1 "Mm o 4.5-: Efficiency shown for ECM1OOU524 Efficiency shown for ECM1OOU524
xppower.com
5
Transient Response
ECM100US24 25% load change
Efficiency shown for ECM100US24
Efficiency shown for ECM100US24
Efficiency Versus Input Voltage
82%
83%
84%
85%
0 50 100 150 200 250 300
Input Voltage
Efficiency %
Efficiency Versus Output Load
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
0 0.5 1 1.5 2 2.5 3 3.5
Output Load
Efficiency %
III-II unli- 5-. 1,5”; m 0.000 m 1 “Ink-"unr- an inn ' ‘ K] 0.000 m 0, H:- a ' H I I I : I : I FW- 1 | «1 ISA v c. m “av
ECM100US24 start up 115 VAC at 100% load ECM100US24 start up 230 VAC at 100% load
xppower.com
6
Start Up Delay
Hold Up Time
0
5
10
15
20
25
30
0 1 2 3 4 5 6 78
Current A
Voltage V
ECM100US24. When current reaches 6.9 A, output goes into trip & restart (Hiccup mode)
ECM100US24 hold up 115 VAC at 100% load
Hold up time is 20.8 ms
Overload Characteristics
Hummus JE nx-ugsmn n ‘ an 0.0mm ‘ .1
xppower.com
7
Output Ripple & Noise
Conducted Noise
ECM100US24 with 100 W load
Noise measured is 28 mV
ECM100US12 Class I - Output floating (full load) ECM100UQ44 Class I - Output floating (full load)
ECM100US12 Class I - Output grounded (full load) ECM100UQ44 Class I - Output grounded (full load)
SMD componem hewghl «5 895258 23+“ m 4 o 5 4 mm me N I I 12 mm
xppower.com
8
Mechanical Details - Single Output Models
Thermal Considerations
4X ø0.156 [3.96] mounting holes
ø0.312 [7.92] clearance top and bottom
SMD component height
C12
CR3
L1
T1
0.25 (6.35) Faston ground tab
1.20 (30.5)
0.14 [3.5]
4.50 (114.3)
2.50
(63.5)
2.25
(57.15)
4.25 (107.95)
J2
1
1
2
12
J1
Weight: approx. 0.4 lb (180g) Cover dimensions are 4.98 x 3.01 x 1.54 (126.5 x 76.4 x 39.0)
Output Connector J2
Pin Single
1 +V1
2 +V1
3 +V1
4 +V1
5 V1 RTN
6 V1 RTN
7 V1 RTN
8 V1 RTN
9 NOT USED
10 NOT USED
11 NOT USED
12 NOT USED
Component Maximum Temperature
L1 110 °C
T1 110 °C
CR3 120 °C
C12 95 °C
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Cable harnessess with 300mm wire available. For single output models, order part number ECM100S LOOM.
3. Mating connector kit available. Order part number ECM100 CONKIT.
4. Covers available. Order part number ECM100 COVER.
In put Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with Molex housing 43061-0003
and Molex series 5194 crimp terminals.
Ground (0.25 faston) tab standard.
To ensure correct and safe operation of the PSU, the temperature of the components listed in the table below must not be exceeded. See
mechanical details for component locations.
J2 mates with Molex housing 43061-0012 & Molex
series 5194 crimp terminals
450mm} x7 r: ....m$ O )7 S; Hog x Ga 8D L1 25 'MH GU SMD componem hewghl Line Neutra‘ Pm 1 Pm 2
xppower.com
Thermal Considerations
Component Maximum Temperature
L1 110 °C
T1 110 °C
CR2 120 °C
C17 95 °C
Mechanical Details - Multi Output Models
4X ø0.156 [3.96] mounting holes
ø0.312 [7.92] clearance top and bottom
SMD component height
C17
CR2
L1
T1
0.25 (6.35) Faston ground tab
1.20 (30.5)
0.14 [3.5]
4.50 (114.3)
2.50
(63.5)
2.25
(57.15)
4.25 (107.95)
J2
1
1
2
12
J1
Weight: approx. 0.4 lb (180g) Cover dimensions are 4.98 x 3.01 x 1.54 (126.5 x 76.4 x 39.0)
Output Connector J2
Pin Multi
1 +V1
2 +V1
3 +V1
4 +V1
5 RTN
6 RTN
7 RTN
8 RTN
9 +V2
10 +V2
11 ±V3
12 -V4
Notes
1. All dimensions in inches (mm). Tolerance .xx = ±0.02 (0.50); .xxx = ±0.01 (0.25)
2. Cable harnessess with 300mm wire available. For multi output models (dual and triple output only), order part number ECM100DT LOOM.
3. Mating connector kit available. Order part number ECM100 CONKIT.
4. Covers available. Order part number ECM100 COVER.
In put Connector J1
Pin 1 Line
Pin 2 Neutral
J1 mates with Molex housing 43061-0003
and Molex series 5194 crimp terminals.
Ground (0.25 faston) tab standard.
To ensure correct and safe operation of the PSU, the temperature of the components listed in the table below must not be exceeded. See
mechanical details for component locations.
J2 mates with Molex Housing 43061-0012
and Molex series 5194 crimp terminals
06 March 17

Products related to this Datasheet

AC/DC CONVERTER 5V 60W
AC/DC CONVERTER 12V 60W
AC/DC CONVERTER 5V 12V 40W
AC/DC CONVERTER 5V +/-15V 60W
AC/DC CONVERTER 24V 60W
AC/DC CONVERTER 24V 40W
AC/DC CNVRTR 5V 24V +/-15V 80W
AC/DC CONVERTER 5V +/-12V 60W
AC/DC CONVERTER 5V +/-15V 40W
AC/DC CONVERTER 12V 40W
AC/DC CONVERTER 48V 60W
AC/DC CNVRTR 5V 24V +/-12V 80W
COVER ASSY FOR ECM SER PWR SUPP
COVER ASSY FOR ECM100 POWER SUP
AC/DC CONVERTER 33V 100W
AC/DC CONVERTER 9V 100W
AC/DC CONVERTER 15V 40W
AC/DC CONVERTER 5V +/-12V 80W
AC/DC CONVERTER 9V 40W
AC/DC CONVERTER 5V +/-12V 40W
AC/DC CONVERTER 15V 60W
AC/DC CONVERTER 3.3V 100W
CABLE ASSY FOR ECM POWER SUPP
AC/DC CONVERTER 5V 100W
CONN KIT FOR ECM100 SER PWR SUPP
AC/DC CONVERTER 5V +/-15V 80W
AC/DC CONVERTER 3.3V 5V 12V 40W
AC/DC CONVERTER 5V 15V 100W
AC/DC CNVRTR 5V 3.3V +/-12V 100W
AC/DC CNVRTR 3.3V 5V +/-12V 100W