AT-1900 Series Datasheet by Hirose Electric Co Ltd
View All Related Products | Download PDF Datasheet
Ina mam .ncmmaunn m m cm‘ng 5 {Dr rzlerencz unly Mam mm! m [ngmzmng Drawmg m m mm mm“ and accurate new mlnrmhnn
All mm mm; hm hm dlscnnlmued nr mu m mscnnmen snnn Mme mm m mm; mm an m Hm webmle Ran mm at www mmszrcnnnemnr: mm nr cums“ ynur Mme Salas repress/Mame
NEEDS
79
Fixed Attenuators - 2W power (SMA type)
AT-1900 Series
■Product Specifications
■Features
1.Small Size
Use of alumina for the attenuation element assures
light weight and is cost effective.
2.SMA coupling
Several configurations of SMA plug/jack couplings
are available in stainless steel, assuring durability.
3.High Reliability
Proven and stable performance characteristic under
varying temperature, humidity and adverse
environmental conditions.
Ratings
DC to 8.0GHz
50 ohms
2W
Operating temperature
Operating Humidity _30ç ~ +65ç
95% max.
Item Characteristic Requirement Conditions
1.Vibration
Frequency of 10 to 2000 Hz, overall amplitude of 1.52 mm,
acceleration of 98 m/s
2
for 4 hours in each of 3 directions
2.Shock Acceleration of 490 m/s2, sine half-wave waveform,
3 cycles in each of the 3 axis
3.Temperature cycle No damage, cracks, or parts dislocation.
●The test method conforms to MIL-STD-202.
Temperature : -35ç
→
+15çto +35ç
→
+85ç
→
+15çto +35ç
Time : 30 →15 max. →30 →15 max. (Minutes)
5 cycles
Frequency range
Characteristic impedance
Maximum Input Power
■Material ■Ordering Information
Component
Body
Insulator
Male contact
Female contact
Outer conductor (interior)
Couplings
Radiator
Attenuation element
Material
Stainless steel
PTFE
Brass
Beryllium copper
Aluminum
Stainless steel
Aluminum
Alumina
Finish
Passivated
---
Gold plated
Gold plated
Nickel plated
Passivated
Black alumite
---
AT -19 03 (40)
123 4
Series Name and coupling type:
SMA plug / jack
Fixed attenuator Attenuation
03 : 3dB
06 : 6dB
10 : 10dB
1 3
(40): RoHS Compliant
4
2
No electrical discontinuity of 1 µs or more.
No damage, cracks, or parts dislocation.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
04/2009

80
AT-1900 Series●Fixed Attenuators - 2W power (SMA type)
■Specifications
■External Dimensions
■Typical Data
1/4-36UNS-2A
11.58.5
Ø19
28
1/4-36UNS-2B
48
Part Number Frequency Range
(GHz)
Attenuation
(dB)
V.S.W.R.
(Max)
Power
(W)
Impedance
(ohms)
Weight
(g) RoHSConnectors
AT-1903(40)
DC~4 3±0.3
1.25 50 2 SMA type
plug / jack 40
YES
4~8 3±0.5
AT-1906(40)
DC~4 6±0.3
1.25 50 2 SMA type
plug / jack 40
4~8 6±0.5
AT-1910(40)
DC~4 10±0.5
1.3 50 2 SMA type
plug / jack 40
4~8 10±1.5
AT-1900 Type
AT-1903(40) V.S.W.R.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
04/2009
Products related to this Datasheet
RF ATTENUATOR 3DB 50OHM SMA
RF ATTENUATOR 6DB 50OHM SMA
RF ATTENUATOR 10DB 50OHM SMA