Stratix V GX Video Dev System Overview Datasheet by Terasic Inc.

View All Related Products | Download PDF Datasheet
Stratix V GX Video Development System
Like Sign Up to see what your friends like.
The Stratix V GX FPGA Video Development System fills the need for the highest bandwidth, best performance video
applications. The kit features an extensive feature-set of memories, including DDR3, QDRII+, and RLDRAM II. The QSFP
optical cage, PCIe x8 edge connectors, SDI, and gigabit Ethernet options allow for blazingly fast interfacing with peripherals.
The DVI-HSMC daughter card part of the bundled package will allow developers to access high quality and high resolution
video signals that can support resolution up to 1600x1200. A complete DVI video controller design with source code is
provided.
Terasic recognized for its strong design expertise in high-end video, imaging and multimedia products have made available a
video development package that targets video processing development. The platform can also allow users to experience
advanced image processing designs incorporating VIP (Altera’s Video and Image Processing Suite MegaCore Functions).
1+7: a“. w M m (mm-rm m. m. 540.. Dnulh hm... u w mu mm a...“ m- be mu 4» am. .u n... as aw, Emmy .Ln W. n»- w 6... Emma m mm» W .n. 5...... .mwm :mmm 5mm win my swam m Wm".
Stratix V GX Video Development System
Like Sign Up to see what your friends like.
Stratix V GX Video Development System
Like Sign Up to see what your friends like.
Stratix V GX Video Development System
Featured device:
Stratix V GX FPGA: 5SGXEA7K2F40C2N
Configuration, status, and setup elements
•JTAG
On-board USB-BlasterTM II cable
Fast passive parallel (FPP) configuration via MAX® V device and flash memory
One reset config push button
One CPU reset push button
Two configuration push buttons
Clocks
50-MHz, 125-MHz, 100-MHz, and 148.5-MHz programmable oscillators
SMA input (LVPECL)
General user input and output
10/100/1000Mbps Ethernet PHY (SGMII) with RJ-45 (copper) connector
16x2 character LCD
One 8-position dual in-line package (DIP) switch
Sixteen user LEDs
Three user push buttons
Memory devices
DDR3 SDRAM (1,152 MB, x72-bit wide)
QDR II+ SRAM (4.5 MB, 2-Mb x18-bit wide)
Footprint compatible to QDR II 4-Mb x18-bit wide
RLDRAM II (72-Mbyte CIO RLDRAM II with an 18-bit data bus)
Component and interfaces
PCIe x8 edge connector
Two HSMC connectors
SMB for serial digital interface (SDI) input and output
QSFP optical cage
10/100/1000Mbps Ethernet PHY (SGMII) with RJ-45 (copper) connector
Power
Laptop DC input
LVDS/Smwded DOSISM uwuam" m m an... my.-." an! mum... st g mm .- 1: mm _.u mm mu § m m um... :71 ugly: as» mm m snag: EFCLK .1 main - "' ma an m 6...“, mm GK .- Epcq w -« m " am ‘ a an: m. n max "‘ LED ‘ € ‘ u " V a § E]; a mum: >> 5M m". 2"ng mu: V um um "W n m can rum rum
PCIe edge connector
Nios® II processor web server and remote system update
Stratix V GX FPGA Development Board Block Diagram
Terasic DVI-HSMC Card
Digital Transmitter
One DVI transmitter with single transmitting port
Digital Visual Interface (DVI) Compliant
Supports resolutions from VGA to UXGA (25 MHz – 165 MHz Pixel Rates)
Universal Graphics Controller Interface
12-Bit, Dual-Edge and 24-Bit, Single-Edge Input Modes
Adjustable 1.1 V to 1.8 V and Standard 3.3 V CMOS Input Signal Levels
Fully Differential and Single-Ended Input Clocking Modes
Standard Intel 12-Bit Digital Video Port Compatible as on Intel™ 81x Chipsets
Enhanced PLL Noise Immunity
On-Chip Regulators and Bypass Capacitors for Reducing System Costs
Enhanced Jitter Performance
No HSYNC Jitter Anomaly
Negligible Data-Dependent Jitter
Programmable Using I²C Serial Interface
Single 3.3-V Supply Operation
Digital Receiver
One DVI receiver with single receiving port
Supports UXGA Resolution (Output Pixel Rates Up to 165 MHz)
Digital Visual Interface (DVI) Specification Compliant
http://www. terasic.com. tw/cgi-bin/page/ archive .pl?Language=English&CategoryNo=l 62&No=762&PartNo=2 4/ 8/20 1 3
True-Color, 24 Bit/Pixel, 16.7M Colors at 1 or 2-Pixels Per Clock
Laser Trimmed Internal termination Resistors for Optimum Fixed Impedance Matching
4x Over-Sampling
Reduced Ground Bounce Using Time Staggered Pixel Outputs
Lowest Noise and Best Power Dissipation Using TI PowerPAD™ Packaging
Overview Layout
News & Events | About Terasic | Products | Turnkey Solutions | Training | FAQ | Contact Us | Forum | Facebook | YouTube
TEL : +886-3-5750880 FAX : +886-3-5726690 E-MAIL : sales@terasic.com
Copyright © 2003-2013 Terasic Technologies Inc. All Rights Reserved.
4
/
8
/
201
3
htt
p
://www.terasic.com.tw/c
gi
-
b
in/
p
a
g
e/archive.
p
l?Lan
g
ua
g
e=En
g
lish&Cate
g
or
y
No=162&No=762&PartNo=
2

Products related to this Datasheet

STRATIX V GX VIDEO DEV SYSTEM