Tame 1,
MCR03
Resistors
1/5
Thick film rectangular resistors
MCR03 (1608 size)
!Features
1) Power rating of 1 / 10W
2) Highly reliable chip resistor
Ruthenium oxide dielectric offers superior resistance to the elements.
3) Electrodes not corroded by soldering
Thick film makes the electrodes very strong.
4) Resin protective coating for FX, D resistors
Absorbs impact, facilitates mounting.
5) ROHM resistors have approved ISO–9001 certification.
Design and specifications are subject to change without notice. Carefully check the specification sheet supplied with the
product before using or ordering it.
!Ratings
0.10W (1 / 10W)
−55°C to +155°C
at 70°
C
Item Conditions Specifications
Rated power
Rated voltage
Operating temperature
Nominal resistance See Table 1.
Limiting element voltage 50V
Power must be derated according to the power derating curve in
Figure 1 when ambient temperature exceeds 70°C.
The voltage rating is calculated by the following equation.
If the value obtained exceeds the limiting element voltage,
the voltage rating is equal to the maximum operating voltage.
E: Rated voltage (V) P: Rated power (W)
R: Nominal resistance (Ω)
E= P×R
0
20
40
60
80
100
−55 0 70 100 125 155
AMBIENT TEMPERATURE (°C)
POWER LOAD (%)
Fig.1

MCR03
Resistors
2/5
Max. 50mΩ
1A
−55°C to +155°C
Jumper type
Resistance
Rated current
Operating temperature
FX (±1%) (EZP type)
J (±5%)
D (±0.5%) (EZP type)
10 ≤ R ≤ 2.2M (E24,96)
(E24)
(E24)
(E24)
±100
2.2 ≤ R < 10 ±500
1.0 ≤ R < 2.2 500±350
±20010 ≤ R ≤ 10M
(E24)
(E24)
10 ≤ R < 100 ±100
±50100≤ R ≤ 1M
Table 1
Resistance tolerance Resistance range
(Ω)Resistance temperature coefficient
(ppm/°C)
!Before using components in circuits where they will be exposed to transients such as pulse loads (short–duration, high– level loads), be certain to evaluate the
component in the mounted state. In addition, the reliability and performance of this component cannot be guaranteed if it is used with a steady state voltage that
is greater than its rated voltage.
!Characteristics
Item Test conditions (JIS C 5201-1)
Resistor type
Guaranteed value
Jumper type
Resistance
Variation of resistance
with temperature
Solderability
Damp heat, steady state
Endurance at 70°C
Endurance
Rapid change of
temperature
Bend strength of
the end face plating
Resistance to solvent
Resistance to
soldering heat
Overload ± (2.0%+0.1Ω) Max. 50mΩ
± (1.0%+0.05Ω)
± (3.0%+0.1Ω)
Max. 50mΩ
Max. 100mΩ
J : ±5%
FX : ±1%
D : ±0.5%
See Table.1
No remarkable abnormality on the appearance.
A new uniform coating of minimum of
95% of the surface being immersed
and no soldering damage.
Without mechanical damage such as breaks.
Max. 50mΩJIS C 5201-1 4.5
JIS C 5201-1 4.8
Measurement : −55 / +25 / +125°C
JIS C 5201-1 4.18
Soldering condition : 260±5
°C
Duration of immersion : 10±1s.
JIS C 5201-1 4.24
40
°C, 93%RH
Test time : 1,000h~1,048h
± (3.0%+0.1Ω)
± (3.0%+0.1Ω)
± (1.0%+0.05Ω)
± (1.0%+0.05Ω)
± (1.0%+0.05Ω)
Max. 100mΩ
Max. 100mΩ
Max. 50mΩ
Max. 50mΩ
Max. 50mΩ
JIS C 5201-1 4.25.1
Rated voltage (current), 70
°C
1.5h : ON − 0.5h : OFF
Test time : 1,000h~1,048h
JIS C 5201-1 4.25.3
155
°C
Test time : 1,000h~1,048h
JIS C 5201-1 4.29
23±5
°C
, Immersion cleaning, 5±0.5min.
Solvent : 2-propanol
JIS C 5201-1 4.19
Test temp. : −55
°C
~+125
°C
5cyc
JIS C 5201-1 4.33
JIS C 5201-1 4.17
Rosin·Ethanol (25%WT)
Soldering condition : 235±5
°C
Duration of immersion : 2.0±0.5s.
JIS C 5201-1 4.13
Rated voltage (current) ×2.5, 2s.
Limiting element voltage ×2 : 100V
MCR03
Resistors
3/5
!External dimensions (Units : mm)
No. Material
Thick dielectric glaze of ruthenium
(only silver used for jumper)
Thick film of palladium-silver for primary electrode
Nickel-coated secondary electrode
External electrode coated with Sn/Pb or Sn
Alumina substrate
Overcoating (J : glass, FX, D : resin)
0.3±0.2
0.8±0.1
0.45±0.1
0.3±0.2
1.6±0.1
(J) (FX, D)
1
2
3
4
5
6
1
2
4
5
6
3
!Packaging
Reel Taping
Bulk case
110±0.7
12±0.1
(Units: mm)
Slider
Shutter
EIAJ ET-7201A compliamt
P
0
P
2
P
1
E
FW
T
2
φD
0
A
0
B
0
Thick paper
mount (Underside paper tape) Chip resistor Square punchout hole
Heat crimp cover/Tape
36 0
−0.2
8.0
±
0.3 3.5
±
0.05 1.75
±
0.1 1.1
±
0.1 1.9
±
0.1
4.0±0.1 4.0±0.1 2.0±0.05 Max. 1.1
φ1.5 +0.1
0
ABCD
(Units : mm)
(Units : mm)
WFEA
0
B
0
D
0
P
0
P
1
P
2
T
2
Label
EIAJ ET-7200A compliant
0 2
0 4
0 6
0 8
0 2
0 4
0 6
0 8
C
ABD
φ180 0
−3φ60 +1
09 +1.0
0φ13±0.2
MCR03
Resistors
4/5
!Part designation
MCR03 EZH
EZP
PZHI
5,000
5,000
25,000
±100(ppm/°C)X
Packaging / Processing specifications Resistance tolerance
Nominal resistancePart No.
3-digit or 4-digit IEC coding system
Resistance temperature
coefficient
Part No.
Paper tape
Bulk case
Code Packaging
Standard ordering
unit(pcs)
See table.1
Blank
Specify "J" for jumper also.
F±1% D±0.5%
±5%J
!Dimensions
1.40
1.45
1.50
1.55
1.60
1.65
1.70
1.75
1.80
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
LENGTH
(mm)
JIS C 5201-1 4.4.2
SAMPLE SIZE : n=20pcs
MICROMETER
Fig.2 Dimensions (length)
0.60
0.65
0.70
0.75
0.80
0.85
0.90
0.95
1.00
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
WIDTH
(mm)
JIS C 5201-1 4.4.2
SAMPLE SIZE : n=20pcs
MICROMETER
Fig.3 Dimensions (width)
0.25
0.30
0.35
0.40
0.45
0.50
0.55
0.60
0.65
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
THICKNESS
(mm)
JIS C 5201-1 4.4.2
SAMPLE SIZE : n=20pcs
MICROMETER
Fig.4 Dimensions (thickness)
!Electrical characteristics
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
DC RESISTANCE
(%)
JIS C 5201-1 4.5
SAMPLE SIZE : n=20pcs
20°C 65%RH
−6.0
−4.0
−2.0
0
2.0
4.0
6.0
Fig.5 Resistance
−900
−700
−500
−300
−100
100
300
500
700
900
1 10 100 1k 10k 100k 1M 10M
RESISTANCE (Ω)
TEMPERATURE COEFICIENT (ppm / °C)
JIS C 5201-1 4.8
SAMPLE SIZE : n=10pcs
25°C / −55°C
25°C / 125°C
Fig.6 Variation of resistance with
temperature
−5.0
−4.0
−3.0
−2.0
−1.0
0
1.0
2.0
3.0
5.0
4.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.13
SAMPLE SIZE : n=10pcs
RATED VOLTAGE ×2.5
TIMES : 2s
LIMITING ELEMENT VOLTAGE×2 : 100V
Fig.7 Overload

MCR03
Resistors
5/5
−2.0
−1.5
−1.0
−0.5
0
0.5
1.0
1.5
2.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.18
SAMPLE SIZE : n=10pcs
SOLDERING CONDITION : 260°C 10s
Fig.8 Resistance to soldering heat
−2.0
−1.5
−1.0
−0.5
0
0.5
1.0
1.5
2.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.19
SAMPLE SIZE : n=10pcs
−55°C / 125°C 5cyc.
Fig.9 Rapid change of
temperature
−4.0
−3.0
−2.0
−1.0
0
1.0
2.0
3.0
4.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.24
SAMPLE SIZE : n=10pcs
40°C 93%RH WITH NO LOAD 1,000h
Fig.10 Damp heat, steady state
−4.0
−3.0
−2.0
−1.0
0
1.0
2.0
3.0
4.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.25.1
SAMPLE SIZE : n=10pcs
70°C 1,000h
OVERLOAD : THE RATED VOLTAGE
Fig.11 Endurance at 70°C
−4.0
−3.0
−2.0
−1.0
0
1.0
2.0
3.0
4.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.25.3
SAMPLE SIZE : n=10pcs
155°C WITH NO LOAD 1,000h
Fig.12 Endurance
−2.0
−1.5
−1.0
−0.5
0
0.5
1.0
1.5
2.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.29
SAMPLE SIZE : n=10pcs
IPA, 5min.
Fig.13 Resistance to solvents
−2.0
−1.5
−1.0
−0.5
0
0.5
1.0
1.5
2.0
1 10 100 1k 10k 100k 1M 10M
RESISTANCE
(Ω)
∆R/R
(%)
JIS C 5201-1 4.33
SAMPLE SIZE : n=10pcs
ENDURANCE WITH 90mm WIDTH
Fig.14 Bend strength of
the end face plating
Products related to this Datasheet
RES SMD 100 OHM 5% 1/10W 0603
RES SMD 200K OHM 1% 1/10W 0603
RES SMD 5.6K OHM 1% 1/10W 0603