8007 Datasheet by Vector Electronics

View All Related Products | Download PDF Datasheet
Circboard : 8007 Page 1 of 1 :chmcmcs s YECHNGLDGY A FIN CHNO 00V GROUP MADE IN U.5.A Home | AboutVector | Distributors | Sales | ContactUs Catalog Request 3007 o n: o m u E u t \ Illllll’Inu rnrn x Layout Pager PDF gu re@vectorelect cam Imp://www.vectorelect.com/Product/Circbord/8007.htm 9/10/2014
Hom
e
About Vector Distributor
s
Sale
s
Contact U
s
Catalog Request
VECTORBORD®CIRCBORDTM .... PART NO. : 8007
Description :
4.5" x 6.50", Hole Dia.: 0.042", Grid: 0.100" x 0.100"
Pad-Per-Hole pattern on component side.
Overall Ground Plane pattern on wiring side and holes not plated through.
0.080” dia. isolated solder pad around holes on component side
Accommodates any type DIP IC device or discrete
Plane surfaces solder-coated for user conveniencey
Layout paper .......... Layout Paper(PDF)
Circuit Pattern : Pad-Per-Hole & Ground Plane
Contacts : N/A
16 Pin DIP Capacity : 60
Hole Diameter : 0.042" { 1.0668 mm }
Grid : 0.100" x 0.100" { 2.54mm X 2.54mm }
Dimension { H, W, T } : 4.50" x 6.50" x 0.062"
Material : CEM-1
Wire-Wrap Terminals : T44, T46, T49, T68
Solder Terminals : T42-1
Wire-Wrap Socket Pins : R32
NEMA Grade : CEM-1
UL Flammability Class : 94V - 0
email us your requirements : inquire@vectorelect.com
11115 Vanowen St., North Hollywood, CA - 91605, USA
Tel: ( 818 ) 985 8208, ( 800 ) 423 5659; Fax: ( 818 ) 985 7708
Circbord®, Vectorbord® and VectorPak® are registered trademarks of Vector Electronics & Technology, Inc.
CompactPCI® is a registered trademark of PCIMG. © 2001 Vector Electronics & Technology, Inc. - All Rights Reserved
Page 1 of 1Circboard : 800
7
9
/
10
/
201
4
htt
p
://www.vectorelect.com/Product/Circbord/8007.ht
m

Products related to this Datasheet

BREADBOARD GENERAL PURPOSE NPTH