HANOND
MUMCTURING.
W
\\\\\\\\\\\\\\?\\
smsn
NC No
‘ . ‘
‘ \
‘ H41 9513‘
‘ ¢ 0 g a
. 2 3 . 5
u u U
m m, «2 m m
SKTDSJZ
SKTDS‘B
Dara Subject to changE wrmauz not/Ce
8/28/2019 Twin Thermostats (SKTD Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/climate/sktd 1/2
Data subject to change without notice
Twin Thermostats SKTD Series
Features
Designed to provide air temperature control and monitoring in cabinets
Twin thermostats integrates two independently switchable thermostats, unlike thermostats
with changeover contacts, connected devices can be switched in different temperature
ranges.
Available with N.C/N.O., N.C/N.C., N.O/N.O.
Part Number
Scale: ( Fahrenheit) SKTD541 SKTD542 SKTD543
Scale: (Celsius) SKTD541C SKTD542C SKTD543C
Type of contact: N.C. / N.O. with spring
contact
N.C. / N.C. with spring
contact
N.O. / N.O. with spring
contact
Suitable for the operation
of Fan and Heater Heaters and Alarms Fans and Alarms
Switching tolerance: + - 4K
Switching Capacity: N.C. 240 VAC /10A N.O. 120 VAC / 15 A DC max 30watts
Adjustment Range: 32-140° F / 0-60° C
Connection: Screw terminal for AWG 14 / (2.5mm2)
Mounting: Clip mounting on 35 mm DIN rails
Dimension Height 3.17" (80.5mm) Width 2.32" (59mm) Depth 1.5" (38mm)
Housing: Flame retardant plastic UL94VO
Color: Light Gray RAL7035
Protection: IP20
Approval: UL Recognized Component, cUL Recognized Component, CE
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Quality Products. Service Excellence.

8/28/2019 Twin Thermostats (SKTD Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/climate/sktd 2/2