Local Area Network Unshielded Twisted Pair Datasheet by Alpha Wire
View All Related Products | Download PDF Datasheet
E |%
1|
270
Toll Free: 1-800-52 ALPHA • Telephone: 908-925-8000 • Fax: 908-925-6923 Web Site: www.alphawire.com
Europe/UK Telephone: +44 (0) 1932 772422 • Europe/UK Fax: +44 (0) 1932 772433 Email: info@alphawire.com
LOCAL AREA NETWORK
UNSHIELDED TWISTED PAIR (UTP)
CATEGORY 5e
9504CE Non-Plenum See Chart at Right
9504FE Plenum See Chart at Right
A
VAILABILITY
■
See Page 275 for available put-ups
P
RODUCT
D
ESCRIPTION
Alpha Part No. Rating Ohms
@
MHz
Nominal Impedance
Ohms
@
MHz
100±15%
1.0-100 MHz
100±25%
100.1-200.0 MHz
◆
Refer to Materials Abbreviation Guide on Page 254
★
Registered trademark of E.I. DuPont Co.
UNSHIELDED TWISTED PAIR (UTP)
SOLID CONDUCTOR, CATEGORY 5e, 100 Mbps. NEW!
Introducing Alpha’s new Category 5 Enhanced Cable.
Alpha’s Cat 5e supports current Category 5 enhanced applications such as
100 base TX, 100 base VG anylan and 155 ATM.
Alpha’s Cat 5e will support future Cat 5 enhanced applications like Gigabit Ethernet.
9504CE ANSI/TIA/EIA- 4 24 Polyolefin Maximum Slate, Blue, 0.61 (2,0) @ 1.0 19.0 (62,3) @ 1.0
300V / 60°C 568-A-5 Category 5e Solid BC 0.008 (0,20) 15 (49,2) White 1.25 (4,1) @ 4.0 16.2 (53,3) @ 4.0
Type CMG ISO/IEC 11801 28.4 (98,2) 0.037 (0,94) @ 1 KHz PVC 1.77 (5,8) @ 8.0 14.9 (48,8) @ 8.0
CMG FT4 Category 5 Max. 0.210 1.98 (6,5) @ 10.0 14.4 (47,3) @ 10.0
Non-Plenum NEMA WC-63.1 (5,33) 2.50 (8,2) @ 16.0 13.5 (44,3) @ 16.0
Rated Category 5e 2.83 (9,3) @ 20.0 13.0 (42,8) @ 20.0
3.17 (10,4) @ 25 12.6 (41,3) @ 25
3.57 (11,7) @ 31.25 12.2 (39,9) @ 31.25
5.18 (17,0) @ 62.5 10.8 (35,4) @ 62.5
6.71 (22,0) @ 100 9.8 (32.3) @ 100
8.53 (28,0) @ 155 9.0 (29,5) @ 155
9.88 (32,4) @ 200 8.5 (27,8) @ 200
Conductor Insulation Jacket Maximum Minimum
AWG Stranding Material
◆
Nominal Material
◆
Attenuation Near End Cross-Talk
No. Material
◆
DCR Thickness Capacitance Nom. O.D. dB/100' dB/100'
Alpha of Ohms/1000' Diameter pF/FT Inches (db/100m) (dB/100m)
Part No. Application Pairs (/Km) Inches (mm) (pF/m) (mm) @ MHz @ MHz
COLOR CODE INFORMATION
Alpha Part Nos.: 9504CE & 9504FE
White/Blue & Blue
White/Orange & Orange
White/Green & Green
White/Brown & Brown
S
PECIFICATIONS
®
PLENUM AND
NON-PLENUM
9504FE ANSI/TIA/EIA- 4 24 FEP Teflon
★
Maximum Slate, Blue, 0.61 (2,0) @ 1.0 19.0 (62,3) @ 1.0
300V / 60°C 568-A-5 Category 5e Solid BC 0.007 (0,18) 15 (49,2) White 1.25 (4,1) @ 4.0 16.2 (53,3) @ 4.0
Type CMP ISO/IEC 11801 28.4 (98,2) 0.034 (0,86) @ 1 KHz Plenum 1.77 (5,8) @ 8.0 14.9 (48,8) @ 8.0
CMP FT6 Category 5 Max. 0.200 1.98 (6,5) @ 10.0 14.4 (47,3) @ 10.0
Plenum NEMA WC-63.1 (5,08) 2.50 (8,2) @ 16.0 13.5 (44,3) @ 16.0
Rated Category 5e 2.83 (9,3) @ 20.0 13.0 (42,8) @ 20.0
3.17 (10,4) @ 25 12.6 (41,3) @ 25
3.57 (11,7) @ 31.25 12.2 (39,9) @ 31.25
5.18 (17,0) @ 62.5 10.8 (35,4) @ 62.5
6.71 (22,0) @ 100 9.8 (32.3) @ 100
8.53 (28,0) @ 155 9.0 (29,5) @ 155
9.88 (32,4) @ 200 8.5 (27,8) @ 200
Conductor Insulation Jacket Maximum Minimum
AWG Stranding Material
◆
Nominal Material
◆
Attenuation Near End Cross-Talk
No. Material
◆
DCR Thickness Capacitance Nom. O.D. dB/100' dB/100'
Alpha of Ohms/1000' Diameter pF/FT Inches (db/100m) (dB/100m)
Part No. Application Pairs (/Km) Inches (mm) (pF/m) (mm) @ MHz @ MHz
Products related to this Datasheet
CABLE CAT5E 8COND 24AWG 1000'