comp/fan! 7 C O — —O- I. 591$ iVE—o— —<} wfirth="" elektronik="">
Customer :
Ordercode:
Description:
Package:
Symbol
Unit
I
PP
A
V
DC
V
V
ESD,IO
kV
V
ESD,VDD
kV
V
IO
V
T
Op
°C
T
Sto
°C
Properties Value Value
Unit
min max
V
RWM
5 V
V
BV
6.0 V
I
R
5 µA
I
R,IO
1 µA
V
F
1.0 V
v
C
V
v
Cl,IO
V
v
Cl,VDD
V
C
IO
2.5 pF
C
X
0.6 pF
Specification for release
DATUM / DATE : 2010-01-27
6
TVS Diode Array WE-TVS
82400102
(GND -0,5) to (VDD +0,5)
Operating Temperature -40 to +125
15 / 8
Operating Supply Voltage
SOT23-6L
-20 to +60
I
F
= 15mA, Pin 2 to Pin 5
7.7
9.2
10.0
I
BV
=1mA, Pin 5 to Pin 2
I
TLP
= 17A, VDD to GND
V
Pin5
=5V, V
Pin2
=0V, V
IO
=2.5V
f=1MHz, between I/O pins
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
http://www.we-online.com
0.8
2.0
I
TLP
= 17A, I/O to GND
0.4
Value
ESD per IEC 61000-4-2 (Air / Contact), I/O to GND
Test Conditions
I
PP
=5A, tp=8/20µs, I/O to GND
A
Features:
B
Schematic and Pin Configuration:
ESD Protection for 2 high-speed I/O channels and VDD
Provide ESD protection for each channel to
DC Voltage at any I/O Pin
IEC 61000-4-5 (Lightning) 6A (8/20µs)
ESD per IEC 61000-4-2 (Air / Contact), VDD to GND 15 / 8
typ
Rating
C
Absolute Maximum Ratings:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
6
D
Electrical Characterisitcs:
IEC 61000-4-4 (EFT) (5/50ns) 20A (I/O), 40A (VDD)
Mechanical Characteristics:
SOT23-6L Package
Molding compound flamability rating: UL94V-0
Below 5V operating voltage: 2.5 - 3.3 - 4.2 - 5.0V
Ultra Low capacitance: 2.0pF typical
V
Pin5
=5V, V
Pin2
=0V, V
IO
=2.5V,
f=1MHz, I/O to GND
Peak Pulse Current (tp = 8/20µs)
Pin 5 to Pin 2
V
Pin5
=5V, Pin 5 to Pin 2
Packaging: Tape & Reel
Storage Temperature
V
Pin5
=5V, V
Pin2
=0V, I/O to GND
6
5
4
I/O 1 VDD I/O 2
1
2
3
I/O 1 GND I/O 2
PAGE 1 OF 5
compliant ’ RoHS wnum “magnum EVE—$2 "—0 WURTH ELEKTRONIK
Customer :
Ordercode:
Description :
Package:
Temp Ipp
Current
I/O to GND VDD to GND
0 100 2 6,2 6,1
25 100 5 7,7 7,5
125 20 6 8,4 8,1
125 0
U
I/O to GND VDD to GND
0 2,3 3,3
0,5 2,2 3,05
1,5 2,05 2,9
2,5 2 2,8
3,5 2,1 2,7
4,5 2,32 2,65
5 2,55 2,6
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
TVS Diode Array WE-TVS
SOT23-6L
Clamping Voltage vs. Peak Pulse Current
http://www.we-online.com
DATUM / DATE : 2010-01-27
82400102
Variation of C
IO
vs. V
IO
Power Derating Curve
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
E
Typical Characteristics:
Specification for release
0
20
40
60
80
100
120
0 25 50 75 100 125
Peak Pulse Derating in % of PeakPulse Current in %
Ambient Temperature TA(
)
0
2
4
6
8
10
12
1234567
Clamping Voltage [V]
Peak Pulse Current [A]
Waveform Parameters:
tr= 8 µs
td = 20µs
I/O to GND
VDD to GND
0,0
0,5
1,0
1,5
2,0
2,5
3,0
3,5
4,0
0 1 2 3 4 5
Capacitance [pF]
Voltage [V]
VDD = 5V
GND = 0V
f = 1MHz
VDD = floated
GND = 0V
f = 1MHz
PAGE 2 OF 5
c o m p Ha n t , o ,1 RoHS _ VE—o wow $.50":on — —o— "—0 WURTH ELEKTRONIK Pulse 100% I I WOOXY \ _ _i._.+._ 1'...
Customer :
Ordercode:
Description :
Package:
U I/O to GND VDD to GND
0,5 0,1 0,1
9 0,1 0,1
9,5 0,1 0,1
I/O start 6,2 0,2
I/O end 10 17
VDD start 6,2 0,2
VDD end 9,2 17
A0.60 mm
B1.10 mm
C0.95 mm
D2.50 mm
E1.40 mm
F3.60 mm
W00: Device Code
X: Date Code
Y: Control Code
Transmission Line Pulsing (TLP) Measurement Transmission Line Pulsing System
F
Recommended Land Layout:
82400102
G
Body Marking:
http://www.we-online.com
DATUM / DATE : 2010-01-27
E
Typical Characteristic:
SOT23-6L
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
TVS Diode Array WE-TVS
Specification for release
0,0
2,0
4,0
6,0
8,0
10,0
12,0
14,0
16,0
18,0
0 2 4 6 8 10 12
TLP Current [A]
TLP Voltage [V]
I/O to GND
VDD to GND
6
5
4
1
2
3
W
XY
A
E
B
F D
C
DUT
Rise time: 1ns
100ns
Pulse
V
I
PAGE 3 OF 5
compliant 7—0': "OHS — —O- ”1%.”:me —wE—o— —o WURTH ELEKTRONIK 2 90 BSC *0‘24 9' to o 11639;? L +0 05 -U 07 +0 05 010 ‘0‘”) 025 BSC 015 n An $9.115 1 60 BSC 2 80 BSC a 95 859] 1 90 BSC 0 60 REF Scale - 10:1
Customer :
Ordercode:
Description :
Package:
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
H
Dimensions:
DATUM / DATE : 2010-01-27
82400102
http://www.we-online.com
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
TVS Diode Array WE-TVS
SOT23-6L
Specification for release
PAGE 4 OF 5
Customer: lC IVE—,1? WURTH ELEKTRONIK
Customer
:
Ordercode:
Description :
Package:
A4.00 ± 0.10 mm
B4.00 ± 0.10 mm
C8.00 ± 0.20 mm
D1.55 ± 0.05 mm
E
4.00 ± 0.10
mm
F2.00 ± 0.05 mm
G1.75 ± 0.10 mm
H3.50 ± 0.05 mm
I3.25 ± 0.15 mm
J1.35 ± 0.15 mm
K0.25 ± 0.02 mm
a178.0 ± 2.0 mm
b13.0 ± 0.8 mm
c
10.0 ± 1.5
mm
d
12.5 ± 2.0
mm
165° to 180°
Quantity per Reel: 3000
JB Version 1
2010-01-27
Name Modification Date
I
Tape:
General Release:
http://www.we-online.com
Checked Approved
Würth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KGWürth Elektronik eiSos GmbH & Co. KG
Würth Elektronik eiSos GmbH & Co. KG
D-74638 Waldenburg · Max-Eyth-Strasse 1 · Germany · Phone (+49) (0) 7942 - 945 - 0 · Fax (+49) (0) 7942 - 945 - 400
..................................................................................
..................................................................................
Date Signature
..................................................................................
J
Reel:
Customer
..................................................................................
Würth Elektronik
SOT23-6L
82400102
TVS Diode Array WE-TVS
Specification for release
This electronic component has been designed and developed for usage in general electronic equipment. Before incorporating this component into any equipment where higher safety
and reliability is especially required or if there is the possibility of direct damage or injury to human body, for example in the range of aerospace, aviation, nuclear control, submarine,
transportation, (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc, Würth Elektronik eiSos GmbH must be
informed before the design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic component which is used in electrical circuits
that require high safety and reliability functions or performance.
BA
E
Ø
D
F
G
H
C
J
I
K
a
b
c
d
Pin 1
Feeding Direction
PAGE 5 OF 5
body>