.............
Product Line of
ZHEX
TH
MZ
July 2012
yyyyyyyyyyyyyyyyyyyy
ZVN4106F
Document number: DS33360 Rev. 3 - 2
1 of 6
www.diodes.com July 2012
© Diodes Incorporated
Z
V
N4106F
A
Product Line o
f
Diodes Incorporated
60V N-CHANNEL ENHANCEMENT MODE VERTICAL DMOSFET IN SOT23
Features
• BVDSS > 60V
• R
DS(on) ≤ 2.5Ω @ VGS = 10V
• Maximum continuous drain current ID = 200mA
• Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
• Halogen and Antimony Free. “Green” Device (Note 3)
• Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
• Case: SOT23
• Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020
• Terminals: Matte Tin Finish. Solderable per MIL-STD-202, Method
208
• Weight: 0.008 grams (approximate)
Ordering Information (Note 4)
Part Number Marking Reel size (inches) Tape width (mm) Quantity per reel
ZVN4106FTA MZ 7 8 3000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
e3
SOT23
Device symbol Pin-Out
Top View
Top View
D
S
G
MZ = Product Type Marking Code
Produci Line of
ZETEX
ZV
g 360 Tw=25“c
DU 32° 22329;?
v 280
8
c 0:0.5
3
.9
3
[I fill?” Pulse
Tu Elm-.95
E D=01
a)
,E 100" 1m 10m 100m 1 1a 100 1k
_ Pulse Width (S)
Transuent Thermal Impedance
,‘ (140
E
- o 35
E 030 \
a 15X25mm FR!
Q 025 1n mppar
E 020
D
6 015
3 010 \\
O
'1 005 \
x \
‘“ o oo \
5 ,
o 20 40 so so 100 120 140 160
Temperature (°C)
Derating Curve
ZVN4106F zols
Document number D533360 Rev. 3 - 2
100 ,
A SmglePulse
S TW=25“C
I— 25X2EmmFR4
cu lolcoaper
g 10
n.
E
=
E
x 1
N
E
100p 1m 10m 100m 1 10 100 1k
Pulse Width (5)
Pulse Power Dissipation
www.diodes.com
ZVN4106F
Document number: DS33360 Rev. 3 - 2
2 of 6
www.diodes.com July 2012
© Diodes Incorporated
Z
V
N4106F
A
Product Line o
f
Diodes Incorporated
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Drain-Source Voltage VDSS 60 V
Gate-Source Voltage VGSS ±20 V
Continuous Drain Current ID 200 mA
Pulsed Drain Current (Note 5) IDM 3 A
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 6) PD 350 mW
Thermal Resistance, Junction to Ambient (Note 6) RθJA 357 °C/W
Operating and Storage Temperature Range TJ, TSTG -55 to +150 °C
Notes: 5. Device mounted on minimum recommended pad layout test board, 10s pulse duty cycle = 1%.
6. For a device mounted on 25mm X 25mm X 1.6mm FR-4 PCV with high coverage of single sided 1oz copper, in still air condition.
Thermal Characteristics
w
ZVN4106F 3 cl 6
Document number DSSSSSO Rev 3 , 2 WWW.di0dES.CDm
ZVN4106F
Document number: DS33360 Rev. 3 - 2
3 of 6
www.diodes.com July 2012
© Diodes Incorporated
Z
V
N4106F
A
Product Line o
f
Diodes Incorporated
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS (Note 7)
Drain-Source Breakdown Voltage BVDSS 60 — — V
VGS = 0V, ID = 10mA
Zero Gate Voltage Drain Current TJ = +25°C IDSS — — 10
50 µA VDS = 60V, VGS = 0V
VDS = 48V, VGS = 0V, TA = +125°C
Gate-Source Leakage IGSS — — 100 nA
VGS = ±20V, VDS = 0V
On-State Drain Current ID
(
on
)
1 — - A
VGS = 10V, VDS = 15V
ON CHARACTERISTICS (Note 7)
Gate Threshold Voltage VGS
(
th
)
1.3 — 3 V
VDS = VGS, ID = 1mA
Static Drain-Source On-Resistance RDS (on) — — 2.5
5 Ω VGS = 10V, ID = 500mA
VGS = 5V, ID = 200mA
Forward Transconductance gfs 150 — - mS
VDS = 25V, ID = 250mA
DYNAMIC CHARACTERISTICS (Note 7)
Input Capacitance Ciss — — 35 pF
VDS = 25V, VGS = 0V,
f = 1.0MHz
Output Capacitance Coss — — 25 pF
Reverse Transfer Capacitance Crss — — 8 pF
Turn-On Delay Time tD
(
on
)
— — 5 ns
VDS = 25V, ID = 150mA
Turn-On Rise Time t
r
— — 7 ns
Turn-Off Delay Time tD
(
off
)
— — 6 ns
Turn-Off Fall Time tf — — 8 ns
Notes: 7. Short duration pulse test used to minimize self-heating effect.
Product Line of
zmx
ZV
lu - Drain Current (A)
D 2 4 S 8 10
V05 - Drain Source Voltage (V)
Saturation Characteristics
“13
g lwAD LA Rm.»
m
a
>
u /
g 12 ~ ///
’5‘ \
W /
z?
t, 06 "
.E ,
E
E
20 0
750 0 so 100 150
T) - Junction Temperature ( “(3)
Normalised RDS(on) & VGS(th) v Temperature
80
60
w
20
C - Capacitance (pF)
0 15 30 A5 60
VDs , Drain Source Voltage (V)
Capacitance v Drain Source Voltage
10
1
0.01 0.1 1 10
ID - Drain Current (A)
On-Resistance v Drain Current
RDS(on) - Drain Source 0n Resistancem)
300
N
o
o
o
o
gfs - Transconductance (S)
o
0 Cl 5 1 0 1 5 2 D
|D(un) » Drain Current (A)
Transconductance v Drain Current
1»
~
:.
VGS< gate="" source="" voltage="" (v)="" a:="" o="" d="" 0.6="" ‘1="" 2="" l="" 6="" q="" ,="" charge="" (nc)="" gate="" source="" voltage="" v="" gate="" charge="" july="" 2012="" 6)="" blades="" lncerpmalefl="">ZVN4106F
Document number: DS33360 Rev. 3 - 2
4 of 6
www.diodes.com July 2012
© Diodes Incorporated
Z
V
N4106F
A
Product Line o
f
Diodes Incorporated
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
a
ZHEX
A k 7,
Fl
,,,,,, LI
3 x
El ‘ Eli,
TF— 44
.411an
«>th I‘-’ \
+
|
ZVN4106F
5 a! 6
Document number 0533360 Rev 372
www.diodes.com
ZVN4106F
Document number: DS33360 Rev. 3 - 2
5 of 6
www.diodes.com July 2012
© Diodes Incorporated
Z
V
N4106F
A
Product Line o
f
Diodes Incorporated
Package Outline Dimensions
Suggested Pad Layout
SOT23
Dim Min Max Typ
A 0.37 0.51 0.40
B 1.20 1.40 1.30
C 2.30 2.50 2.40
D 0.89 1.03 0.915
F 0.45 0.60 0.535
G 1.78 2.05 1.83
H 2.80 3.00 2.90
J 0.013 0.10 0.05
K 0.903 1.10 1.00
K1 - - 0.400
L 0.45 0.61 0.55
M 0.085 0.18 0.11
α 0° 8° -
All Dimensions in mm
Dimensions Value (in mm)
Z 2.9
X 0.8
Y 0.9
C 2.0
E 1.35
A
M
JL
D
F
BC
H
K
G
K1
XE
Y
C
Z
w
ZHEX
ZVN4106F 6 cl 6
Document number DSSSSSO Rev 3 , 2 WWW.diOdeS.COm
ZVN4106F
Document number: DS33360 Rev. 3 - 2
6 of 6
www.diodes.com July 2012
© Diodes Incorporated
Z
V
N4106F
A
Product Line o
f
Diodes Incorporated
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
MOSFET N-CH 60V 200MA SOT23-3
MOSFET N-CH 60V 200MA SOT23-3
MOSFET N-CH 60V 0.2A SOT23-3
MOSFET N-CH 60V 200MA SOT23-3