3132-22-1-0500-0xx-1-TS Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
CnC Tech Industrial Cable and Connector Technology
P/N 3132-22-1-0500-0XX-1-TS
(Conductor: Tinned strands) (Insulation: Silicone Rubber)
UL3132 - Silicone Rubber Wire 150°C 300V (22 AWG)
CONSTRUCTION:
Tinned Strands, copper conductor, 17/0.16mm strands.
Overall Diameter = 1.60mm ± 0.10mm
Insulation Thickness: 0.39mm
CERTIFICATION & APPROVALS:
DUAL-RATED AWM: Can be used in USA and Canada
UL Subject 758 UL FILE NO:E108485
CSA Standard CSA FILE NO:LL84687
Printed Markings:
AWM 3132 150 300V E108485-S 22AWG REIHSING CSA
I A 150 300V LL84687 22AWG FT1
Passes UL VW-1 & CSA FT1 Vertical Flame Test.
PHYSICAL
&
ELECTRICAL PROPERTIES:
Rated Temperature: 150 ~ -30
Rated Voltage: 300V
Insulation Potential Strength: 2000 VAC/min.
High flexibility: Soft silicone rubber material.
Maximum Conductor Resistance: 62.5Ω/km
Resistant to: Oil, extremes of hot & cold, flexing.
APPLICATIONS:
Silicone rubber wire, has high temperature resistance and
high flexibility in confined spaces. Suitable for use in whole
sealed cooking appliances, lighting equipment, internal
combustion engine and mercury switches.
PACKAGING: 500ft per reel.
ENVIRONMENTAL APPROVALS:
Conforms to all current RoHS directives as laid out in EU
Directive 2011/65/EC.
Current SGS reports for this wire are available upon
request.
P/N's & COLORS
3132-22-1-0500-001-1-TS
BLACK
3132-22-1-0500-002-1-TS
WHITE
3132-22-1-0500-003-1-TS
YELLOW
3132-22-1-0500-004-1-TS
RED
3132-22-1-0500-005-1-TS
BLUE
3132-22-1-0500-006-1-TS
BROWN
3132-22-1-0500-007-1-TS
GREEN
3132-22-1-0500-008-1-TS
ORANGE
3132-22-1-0500-010-1-TS
VIOLET
3132-22-1-0500-011-1-TS
GREEN + YELLOW

Products related to this Datasheet

HOOK-UP STRND 22AWG WHITE 500'
HOOK-UP STRND 22AWG BLACK 500'
HOOK-UP STRND 22AWG GREEN 500'
HOOK-UP STRND 22AWG RED 500'
HOOK-UP STRND 22AWG BROWN 500'
HOOK-UP STRND 22AWG BLUE 500'
HOOK-UP STRND 22AWG YELLOW 500'
HOOK-UP STRND 22AWG BLACK 100'
HOOK-UP STRND 22AWG YEL/GRN 25'
HOOK-UP STRND 22AWG 300V BLK 50'
HOOK-UP STRND 22AWG 300V WHT 25'
HOOK-UP STRND 22AWG 300V YEL 25'
HOOK-UP STRND 22AWG 300V BRN 25'
HOOK-UP STRND 22AWG 300V WHT 50'
HOOK-UP STRND 22AWG VIOLET 500'
HOOK-UP STRND 22AWG 300V BLU 50'
HOOK-UP STRND 22AWG 300V ORG 50'
HOOK-UP STRND 22AWG YEL/GRN 50'
HOOK-UP STRND 22AWG ORANGE 500'
HOOK-UP STRND 22AWG 300V BRN 50'
HOOK-UP STRND 22AWG 300V RED 25'
HOOK-UP STRND 22AWG 300V GRN 50'
HOOK-UP STRND 22AWG WHITE 100'
HOOK-UP STRND 22AWG BROWN 100'
HOOK-UP STRND 22AWG YEL/GRN 100'
HOOK-UP STRND 22AWG VIOLET 50'
HOOK-UP STRND 22AWG 300V BLU 25'
HOOK-UP STRND 22AWG VIOLET 25'
HOOK-UP STRND 22AWG 300V GRN 25'
HOOK-UP STRND 22AWG 300V YEL 50'