RCM6700 Series Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGI,
RELATED PRODUCTS
APPLICATION EXAMPLE
An easily scalable cloud-computing infrastructure, extending remote device control and
management with tremendous savings in development cost
DIGI MINICORE RCM6700 SERIES
BENEFITS
Rabbit® 6000 running up to 200 MHz
10/100 Ethernet and pin-compatible with MiniCore
802.11b/g wireless modules
1 MB of internal RAM for program storage
Up to 4 MB of serial Flash for data logging or web
page storage
Digi Remote Manager provides cost-effective cloud
computing for remote device management
Seamless migration to chip level design
5X greater throughput performance
Rabbit
MiniCore®
RCM6600W
RabbitCore®
RCM3700
Series
ConnectCore®
6 SBC
RabbitCore®
RCM3000
Series
Dynamic C®
The ultra-compact MiniCore RCM6700 is ideal for today’s smart
energy initiatives as well as other applications that require a
cost effective web-enabled device server. The RCM6700 series
provides up to 6 serial ports, configurable I/O and control
features such as PWM. Furthermore, the RCM 6700 series offers
a much greater feature set then comparable device servers,
while at a lower cost.
The RCM6700 series is fully programmable, taking advantage
of processor peripherals. The programming environment,
Dynamic C, is an ANSI C compatible development environment
that provides a royalty free TCP/IP stack and Wi-Fi support.
Various protocol support such as ZigBee, Modbus and
BACnet are also available to help reduce development costs
and time-to-market.
In additon to proccessor and protocol support, Dynamic C
supports Digi Remote Manager®. Digi Remote Manager
simplifies device deployment by allowing devices to easily
pass through firewalls, eliminating server maintainance and
costly on-site visits. Digi Remote Manager supports remote
firmware updates and data storage for greater device control
and monitoring.
HIGH PERFORMANCE
EMBEDDED DEVICE
SERVERS
MINICORE® RCM6700
REMOTE
MANAGEMENT
Refrigeration
Air Conditioning
Ethernet
Lighting Control
STORE AUTOMATION
RS-485 Relay
CONCENTRATOR BOX
WITH RCM6700 INSIDE
I/O
Control
@gooo DIGI'
WWW.DIGI.COM
COMPONENT DESCRIPTION
RABBITWEB System of HTML tags used to easily create web interfaces to
monitor and control embedded applications
REMOTE PROGRAM UPDATE (RPU) Allows for remote firmware updates from anywhere in the
world using an Internet connection
FILE ALLOCATION TABLE (FAT) Popular network-accessible file system for flashed
based memories
SECURE SOCKETS LAYER (SSL) /
TRANSPORT LAYER SECURITY (TLS)
The industry standard for web security in embedded
applications
ADVANCED ENCRYPTION STANDARD (AES) 128-bit encryption for transferring sensitive data
RPU
F
AT
SSL
AE
S
The Dynamic C® integrated development environment reduces the
time and effort to write real-time software for embedded systems that
use a Rabbit microprocessor, enabling easy development of a wide
range of applications.
Rabbit products and Dynamic C integrate editing, compiling, linking,
loading and debugging into a single development environment as
one function. There are no compatibility issues when moving from
one stage to another. Once the design is complete, you can debug
it on the target hardware and see how your code works. Because it
is a dialect of C, the Dynamic C language has all the statements and
constructions of traditional C, plus extensions that make it easier
to write reliable, real-time multi-tasking software. The Dynamic C
integrated development environment allows for easy hardware
migration, moving from a single-board computer to chip level
production.
Dynamic C also includes highly useful software components
that can add functionality and value to your applications. This
functionality includes web server capability, filing system, remote
firmware updates, and wired and wireless security. Compatible
software components are listed below.
SOFTWARE
SOFTWARE COMPONENTS
RABBITCORE® RCM6700 DEVELOPMENT KITS
THE RCM6700 STANDARD DEVELOPMENT KIT CONTENTS: THE RCM6700 DELUXE DEVELOPMENT KIT CONTENTS:
Includes everything in the Standard Development Kit, plus the following items:
RCM6700 module
Interface board with standoffs/connectors
Prototyping board with standoffs/connectors
USB cable to program RCM5700 via interface board
Dynamic C, including product documentation on disk
Getting Started instructions
Registration card
Universal AC adapter, 5VDC, 2 A (includes Canada/Japan/
U.S., Australia/N.Z., U.K., and European style plugs)
Development Kits sold in North America may contain an
AC adapter with only a North American style plug
Digital I/O and serial communication accessory boards for
use with certain sample programs
CAT 5/6 Ethernet cable and DB-9 to 10-pin header serial cable
Rabbit 5000 Processor Easy Reference poster
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
91001616
B5/319
RCM6700
FEATURES
MICROPROCESSOR Rabbit® 6000 up to 200 MHz
NETWORK INTERFACE 10/100Base-T
(Ethernet signals only)
10/100Base-T
RJ-45 connector
10/100Base-T
(Ethernet signals only)
10/100Base-T
RJ-45 connector
FLASH MEMORY (CODE AND
FILE SYSTEM) 1 MB serial Flash 4 MB serial Flash
INTERNAL SRAM (CODE AND
DATA) 1 MB
BATTERY-BACKABLE SRAM 32 KB (Internal) 32 KB (Internal), 1 MB (External)
FLEXIBLE INTERFACE
MODULE(FIM)
400 MHz DRPIC165X CPU
1k program/192 bytes data RAM
MASS STORAGE On-board serial Flash
GENERAL-PURPOSE I/O Up to 32 parallel digital I/O
SERIAL PORTS 6 high-speed, CMOS compatible ports, 4 configureable as clocked serial (SPI)
SERIAL RATE Maximum asynchronous baud rate = CLK/8
REAL-TIME CLOCK Yes
TIMERS Ten 8-bit timers (6 cascadable from the first) , one 10-bit timer with 2 match registers
WATCHDOG/SUPERVISOR Yes
PULSE WIDTH MODULATORS 4 channels synchronized PWM with 10-bit counter ; 4 channels variable-phase or synchronized PWM with 16-bit counter
I2C1 channel, standard (100 Kbits/s) and (400 Kbits/s) clock modes
QUADRATURE DECODER 2-channel quadrature decoder accepts inputs from external incremental encoder modules
INPUT CAPTURE 2-channel input capture can be used to time input signals from various port pins
POWER - WITH ETHERNET 210 mA @ 3.3V 250 mA @ 3.3V 250 mA @ 3.3V 260 mA @ 3.3V
POWER - WITHOUT ETHERNET 120 mA @ 3.3V 130 mA @ 3.3V 130 mA @ 3.3V 140 mA @ 3.3V
OPERATING TEMPERATURE -40° C to +85° C
SUPPORTED PROTOCOLS HTTP, HTTPS, SSLv3, DHCP, UDP, TCP, SNMP, Telnet, FTP, TFTP, SMTP, POP3
HUMIDITY 5% to 95%, non-condensing
CONNECTORS - HEADERS 52-pin Mini PCI Express 52-pin Mini PCI Express
RJ-45 10/100Base-T connector 52-pin Mini PCI Express 52-pin Mini PCI Express
RJ-45 10/100Base-T connector
BOARD SIZE 1.20” x 2.00” x 0.12”
(30 mm x 51 mm x 3 mm)
1.20” x 2.00” x 0.70”
(30 mm x 51 mm x 18 mm)
1.20” x 2.00” x 0.27”
(30 mm x 51 mm x 7 mm)
1.20” x 2.00” x 0.73”
(30 mm x 51 mm x 19 mm)
PRODUCT WARRANTY 3 years
DESCRIPTIONPART NUMBERS
20-101-1318 RCM6700
20-101-1319 RCM6710
20-101-1320 RCM6750
20-101-1321 RCM6760
101-1326 RCM6700 Deluxe Development Kit
101-1327 RCM6700 Standard Development Kit
RCM6710 RCM6750 RCM6760

Products related to this Datasheet

IC MOD RABBIT 6000 162.5MHZ
IC MOD RABBIT 6000 162.5MHZ
IC MOD RABBIT 6000 162.5MHZ
IC MOD RABBIT 6000 162.5MHZ
DELUXE RCM6700 EVAL BRD
STANDARD RCM6700 EVAL BRD