220-1-xx-00x Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
©©C7© g\@ (2) (0) C \midd\e bm L ©©©©fl9© ©©©©©é§\@©©@ Vow, w/o rmdd‘e buy(5~16m Specifica: n: Currer‘t mhngj CA Ar DC VoHaqe mhng’fifiv AC/’JC (iormu rcsmmmozvm chm max \nsummr resw‘zmnce: U‘UM ohm, Wm M 100V mm mhsmnqu voHaqc ‘wCV AC for em mum Opermmg (cmpcrumm range 74m: to +135? Motcmfl and Fmvsh \nsu‘utor DBT (ULEMViO) Siuv'duvd Cc‘ovi‘uck CL :cctivuss Fwsr' Go‘d 3\uted wm rmdd‘e bur('8764P) PART NO C'HLJRS D‘MA D‘M I3 D‘MC 3W D jART \O CHCUHS D‘MA mm [3 D‘MC DM D b 752 505 752 ‘020 24 3048 2754 ‘524 ‘780 E 11316 767 767 '070 78 3556 3337 1574 '780 ‘4 \778 ‘524 762 ‘U.ZU 77 7‘, 32 4054 35% ‘524 ‘780 15 9039 1778 757 '02:) “7011b m 5080 43.75 1574 ‘780 ‘8 2285 20 52 /62 ‘020 42 3534 50 SC ‘524 ‘/bU 77, 2540 22 SE 762 '020 45 EC 96 55 42 1524 '750 fl ,

Products related to this Datasheet

CONN HDR DIP MALE PIN 8POS GOLD