CPDQ3V3-HF Datasheet by Comchip Technology

View All Related Products | Download PDF Datasheet
aaaaaaaaaaaaaaaaaa E If n 029 065 a 0mm m :p—g’ 157
CPDQ3V3-HF
Page 1
Comchip Technology CO., LTD.
REV: B
QW-JP030
RoHS Device
Dimensions in inches and (millimeter)
0402/SOD-923F
0.007(0.17)
0.033(0.85)
0.030(0.75)
0.041(1.05)
0.037(0.95)
0.010(0.25)
0.006(0.15)
0.026(0.65)
0.022(0.55)
0.003(0.07)
0.016(0.40)
0.013(0.34)
0.006(0.15)
0.002(0.05)
Circuit Diagram
Company reserves the right to improve product design , functions and reliability without notice.
- Peak Power up to 150 Watts @ 8x20µs Pulse.
- Working Voltage: 3.3V
- IEC61000-4-2 Level 4 ESD protection.
- ESD Rating of Class 3 per Human Body Mode.
- Low Leakage current.
- Response Time is Typically <1ns
Features
Mechanical data
- Case: 0402/SOD-923F small outline plastic package.
- Terminals: Matte tin plated, solderable per
MIL-STD-750, method 2026.
- Mounting position: Any.
- Weight: 0.001 grams(approx.).
- High temperature soldering guaranteed:
260°C/10 second.
Halogen Free
W
158
PPP
°C
-55 to +150
-40 to +125TOP
Operating temperature rang
Peak pulse power
Parameter Symbol Value Unit
Maximum Rating (at TA=25°C unless otherwise noted)
Storage temperature rang TSTG °C
kV
ESD
IEC 61000-4-2(Air)
IEC 61000-4-2(Contact) ±8
±15
°C
150TJ
Junction temperature rang
ESD capability
ESD kV
TP = 8/20 us
Conditions
Peak pulse current TP = 8/20 us IPP A
11.2
SMD ESD Protection Diode
Comchip 5w) Dvnde Speuahll
RATING AND CHARACTERISTIC CURVES (CPDQ3V3-HF)
Page 2
Comchip Technology CO., LTD.
REV: B
QW-JP030
Fig.1 - Pulse Waveform
t-Time, (us)
0%
20%
40%
60%
80%
100%
0 5 15 25 3010 20
120%
Percentage of Ipp
Ta=25°C Peak Valur Ipp
Test Waveform
parameters
tf=8us
td=20us
e
-t
td= t Ipp/2
Fig.2 - Power Derating Curve
Power Rating, (%)
Lead Temperature, TL ( °C )
20
40
0
0 25 50 100 15075 125
80
100
60
Peak Valur Ipp
8/20us
Average Power
Company reserves the right to improve product design , functions and reliability without notice.
Electrical Characteristics
( Ratings at TA=25°C ambient temperature unless otherwise specified. VF=0.9V at IF=10mA )
NOTES:
1. VBR is measured with a pulse test current IT at an ambient temperature of 25°C.
SMD ESD Protection Diode
µA
V
3.3
IR
VRWM
Reverse leakage current
Reverse stand-off voltage
Parameter Conditions Symbol Min Typ
Max
Unit
VR = 3.3 V
Reverse breakdown voltage IR = 1 mA VBR
Clamping voltage
IPP= 5 A, tp=8/20us VCV
14.1
5
Junction capacitance CJpF
1
8.4
V
IPP= 11.2 A , tp=8/20us V
VC
VR= 0V , F=1MHz 25
D1
D2
D
W1
Reel Taping Specification
o
120
Page 3
Comchip Technology CO., LTD.
REV: B
QW-JP030
T
C
d
E
P0
P1
F
W
A
B
P
B C dD D2
D1
E F P P0P1T
SYMBOL
A
W W
(mm)
(inch) 0.028 ± 0.002 0.044 ± 0.002 0.019 ± 0.002 7.008 Max. 0.512 ± 0.020
SYMBOL
(mm)
(inch) 0.069 ± 0.004 0.138 ± 0.002 0.079 ± 0.002 0.157 ± 0.004 0.079 ± 0.002
0.70 ± 0.05 1.12 ± 0.05
2.00 ± 0.053.50 ± 0.051.75 ± 0.10
13.00 ± 0.50
0.48 ± 0.05
4.00 ± 0.10 2.00 ± 0.05
178.00 Max.
0402
(SOD-923F)
0402
(SOD-923F) 0.229 ± 0.02
0.009 + 0.001
1.50 + 0.10
- 0 50.00 Min.
1.969 Min
10.90 Max.
0.429 Max.
Trailer Device Leader
400mm (min)160mm (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
8.30 Max.
0.327 Max.
Company reserves the right to improve product design , functions and reliability without notice.
0.059 + 0.004
- 0
SMD ESD Protection Diode
aaaaaaaaaaaaaaaaaa
Page 4
Comchip Technology CO., LTD.
REV: B
QW-JP030
Marking Code
Part Number
CPDQ3V3-HF
Marking Code
B
Month Code:
B: Product marking code
For example as follows:
Product marking code: B
Even Year
1
2
3
4
5
6
7
8
9
T
V
C
E
F
H
J
K
L
N
P
U
X
Y
Z
Odd Year
Month
Jan
Feb
Wer
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
(per A.D.) (per A.D.)
B
J
Manufacture date_ Year: 2012 (Even year) / Month: Apr
Month code: J ( Month code rotated 90° and two dots below the month code.)
Product marking code
Month Code
: Month Code
X
Company reserves the right to improve product design , functions and reliability without notice.
B
X
SMD ESD Protection Diode
ssssssssssssssssss
Page 5
Comchip Technology CO., LTD.
REV: B
QW-JP030
Suggested PAD Layout
SIZE
(inch)
0.035
(mm)
0.90
0.30
0.40
0.012
0.016
0402/SOD-923F
1.20 0.047
E0.60 0.024
A
B
C
D
A
C
B
E
D
Standard Packaging
Case Type Qty Per Reel
(Pcs)
8,000
0402/SOD-923
Reel Size
(inch)
7
Company reserves the right to improve product design , functions and reliability without notice.
SMD ESD Protection Diode

Products related to this Datasheet

TVS DIODE 3.3V 14.1V SOD923F
TVS DIODE 3.3V 14.1V SOD923F
TVS DIODE 3.3V 14.1V SOD923F