Q5-3XM Series Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
no... loNS campII-nl
www.Qualtekusa.com
Size As Supplied
(mm)
After Recovered
(mm)
Standard
Packaging
Inch mm
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Total Wall
Thickness
(min.)
Adhesive
Thickness
(nom.)
Cut to Length
Pcs.
*(QB)
Qty per bag
6” 48”
3/4 19/6 19 6 3.0 1.35 14 5
1 25/8 25 8 3.0 1.35 12 5
1 1/4 33/8 33 8 3.0 1.35 5 5
1 1/2 40/12 40 12 3.0 1.35 5 5
2 55/16 55 16 3.0 1.35 3 5
2 1/2 65/19 65 19 3.0 1.35 2 5
3 75/22 75 22 3.0 1.35 2 5
3 3/8 85/25 85 25 3.0 1.35 1 5
4 100/30 100 30 3.0 1.35 1 5
Q5-3XM
HEAVY DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING
SHRINK RATIO 3:1
Features/Applications
Manufactured using a specially designed coating technology. Designed to provide
both insulation and create a tight seal for protected articles. Suitable for joints and
terminations, it can also be used to protect auto wires, shipping cables, bundled wires
and metal tubes against water and moisture especially in ship building.
Notes:
1. * See Part Number Guide for standard packaging codes..
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request.
4. Halogen free heat-shrinkable adhesive-lined tubing is available upon request.
Operating temperature: -55°C to +125°C
Minimum shrink temperature: 80°C
Full recovery Temperature: 110°C
Standard color: Black
RoHS Compliant
HEAT SHRINK MEDIUM / HEAVY WALL - ADHESIVE LINED
Product Dimensions
Technical Data
14
Property Test Method Typical Data
Tensile Strength ASTM D 2671 >14 MPa
Ultimate Elongation ASTM D 2671 > 400%
Longitudinal Shrinkage UL 224 -10%
Eccentricity ASTM D 2671 < 30%
Heat Aging
Tensile Strength
Ultimate Elongation
250°C, 168 hrs. > 12 MPa
> 350 %
Heat Shock 300°C, 4 hrs. No Cracking
Flammability VW-1 Pass
Dielectric Strength IEC 93 > 20 kV / mm
Voltage Withstand ASTM D 2671 / AC2500V. 1 min. No Breakdown
Volume Resistance ASTM D 2671 >10 Ω.cm
Copper Stability UL 224 Pass
Copper Corrosion UL 224 No Corrosion
Property of adhesive
Ring-Ball Soft Point ASTM E28 85°C + 5°C

Products related to this Datasheet

HEATSHRINK 3/4"-6" BLACK
HEATSHRINK DL WL 3/4"X48" BLACK
HEATSHRINK 1"-6" BLACK
HEATSHRINK 1"-18" BLACK
HEATSHRINK 1 1/4"-6" BLACK
HEATSHRINK 1 1/4"-1 1/48" BLACK
HEATSHRINK 1 1/2"-6" BLACK
HEATSHRINK 1 1/2"-1 1/28" BLACK
HEATSHRINK 2"-6" BLACK
HEATSHRINK 2"-28" BLACK
HEATSHRINK 2 1/2"-6" BLACK
HEATSHRINK 2 1/2"-2 1/28" BLACK
HEATSHRINK 3"-6" BLACK
HEATSHRINK 3"-38" BLACK
HEATSHRINK 4"-6" BLACK
HEATSHRINK 4"-48" BLACK