AQY221(V,T) Introduction Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
Pa ' Panasonic Electric Works I'IaSOI'IIG Corporation of America New Product Introduction Precision Component Sales Division httlii/lflewamanasuni: cam/mmWnerllsl J, 10 H 4 : i [:g . 2* i 3 Pat No. Pm Load Maw “2‘th @ Aominsv aw IA mmmav 40v on mmmzv 55° 40v 0.2m mmmzv 40v 0.254 “W on22mst 30v om mvzurm vssop 40v (ma mmmzr wv 0.12A
Copyright©2012PanasonicElectricWorksCorporationofAmerica,AllRightsReserved.
October 12, 2012
AQY221(V) and AQY221(T): PhotoMOS® Relays,
SSOP / VSSOP 1 Form A, with CxR10
SSOP Package VSSOP Package
1. Features:
Continuous load current: 1A SSOP, 0.8A VSSOP
0.18Ω on resistance (typical)
Addition to existing model lineup
2. Applications:
Test and measurement
Power supply control
High speed precision devices
3. Release Schedule: September 2012
4. Ordering Information:
** Indicate the peak AC and DC values.
5. Technical Information: PDF Datasheets are attached.
Any questions, please contact your local Panasonic Electric Works Sales representatives.
(Ref#: M-422)

Products related to this Datasheet

SSR RELAY SPST-NO 1A 0-30V
SSR RELAY SPST-NO 800MA 0-30V
SSR RELAY SPST-NO 1A 0-30V
SSR RELAY SPST-NO 1A 0-30V
SSR RELAY SPST-NO 800MA 0-30V
SSR RELAY SPST-NO 1A 0-30V
SSR RELAY SPST-NO 800MA 0-30V
SSR RELAY SPST-NO 800MA 0-30V
SSR RELAY SPST-NO 1A 0-30V
SSR RELAY SPST-NO 800MA 0-30V
SSR RELAY SPST-NO 800MA 0-30V
SSR RELAY SPST-NO 800MA 0-30V